SMZJ3788B thru SMZJ3809B Datasheet by Vishay General Semiconductor - Diodes Division

View All Related Products | Download PDF Datasheet
VISHAY. www shay com/doc799912 ® RcHS comm “was" FREE on: D\odesAmencasfilvlshayLom DuodesAsua@vushay.com DwodesEumge®wshaycom www wshay.com/doc791000
SMZJ3788B thru SMZJ3809B
www.vishay.com Vishay General Semiconductor
Revision: 01-Apr-2020 1Document Number: 88402
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface Mount Power Voltage-Regulating Diodes
TYPICAL APPLICATIONS
For general purpose regulation, industrial, and protection
applications.
FEATURES
Low profile package
Ideal for automated placement
Glass passivated chip junction
Low Zener impedance
Low regulation factor
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
AEC-Q101 qualified available
- Automotive ordering code: base P/NHE3 or P/NHM3
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
MECHANICAL DATA
Case: SMB (DO-214AA)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/N-M3 - halogen-free, RoHS-compliant, commercial
grade
Base P/NHE3_X - RoHS-compliant and AEC-Q101 qualified
Base P/NHM3_X - halogen-free, RoHS-compliant, and
AEC-Q101 qualified
(“_X” denotes revision code e.g. A, B, ...)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3, M3, HE3, and HM3 suffix meets JESD 201 class 2
whisker test
Polarity: Color band denotes cathode end
PRIMARY CHARACTERISTICS
VZ9.1 V to 68 V
Ptot 1500 mW
IR (VZ 12 V) 5.0 μA
TJ max. 150 °C
VZ specification Pulse current
Circuit configuration Single
SMB (DO-214AA)
Available
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VALUE UNIT
Operating junction and storage temperature range TJ, TSTG -55 to +150 °C
VISHAY. an. DwodesAmencasalwshay.com DwodesAslaalwshayLam DwodesEurogeQH/wshay com www wshay,com/doc791000
SMZJ3788B thru SMZJ3809B
www.vishay.com Vishay General Semiconductor
Revision: 01-Apr-2020 2Document Number: 88402
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Maximum steady state power dissipation is 1500 mW at TL = 75 °C (fig. 1)
Note
(1) AEC-Q101 qualified
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PART
NUMBER (1)
DEVICE
MARKING
CODE
ZENER VOLTAGE
RANGE TEST CURRENT MAXIMUM ZENER
IMPEDANCE
MAXIMUM
REVERSE
CURRENT
MAXIMUM
ZENER
CURRENT (1)
VZ AT IZT I
ZT IZK ZZT AT IZT ZZK AT IZK IR AT VRIZM
VmA ΩμA V mA
MIN. NOM. MAX. MAX. MAX. MAX. MAX.
SMZJ3788B VL 8.65 9.1 9.56 41.2 0.50 4.0 1000 50 7.0 140
SMZJ3789B WB 9.50 10 10.5 37.5 0.25 5.0 1000 50 7.6 125
SMZJ3790B WD 10.5 11 11.6 34.1 0.25 6.0 650 10 8.4 115
SMZJ3791B WF 11.4 12 12.6 31.2 0.25 7.0 550 5.0 9.1 105
SMZJ3792B WH 12.4 13 13.7 28.8 0.25 7.5 550 5.0 9.9 98
SMZJ3793B WJ 14.3 15 15.8 25.0 0.25 9.0 600 5.0 11.4 85
SMZJ3794B WL 15.2 16 16.8 23.4 0.25 10.0 600 5.0 12.2 80
SMZJ3795B XB 17.1 18 18.9 20.8 0.25 12.0 650 5.0 13.7 70
SMZJ3796B XD 19.0 20 21.0 18.7 0.25 14.0 650 5.0 15.2 62
SMZJ3797B XF 20.9 22 23.1 17.0 0.25 17.5 650 5.0 16.7 56
SMZJ3798B XH 22.8 24 25.2 15.6 0.25 19.0 700 5.0 18.2 51
SMZJ3799B XJ 25.7 27 28.4 13.9 0.25 23.0 700 5.0 20.6 46
SMZJ3800B XL 28.5 30 31.5 12.5 0.25 26.0 750 5.0 22.8 41
SMZJ3801B YB 31.4 33 34.7 11.4 0.25 33.0 800 5.0 25.1 38
SMZJ3802B YD 34.2 36 37.8 10.4 0.25 38.0 850 5.0 27.4 35
SMZJ3803B YF 37.1 39 41.0 9.6 0.25 45.0 900 5.0 29.7 31
SMZJ3804B YH 40.9 43 45.2 8.7 0.25 53.0 950 5.0 32.7 28
SMZJ3805B YJ 44.7 47 49.4 8.0 0.25 67.0 1000 5.0 35.8 26
SMZJ3806B YL 48.5 51 53.6 7.3 0.25 70.0 1100 5.0 38.8 24
SMZJ3807B ZB 53.2 56 58.8 6.7 0.25 86.0 1300 5.0 42.6 22
SMZJ3808B ZD 58.9 62 65.1 6.0 0.25 100.0 1500 5.0 47.1 20
SMZJ3809B ZF 64.6 68 71.4 5.5 0.25 120.0 1700 5.0 51.7 18
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
SMZJ3788B-E3/52 0.096 52 750 7" diameter plastic tape and reel
SMZJ3788B-M3/52
SMZJ3788B-E3/5B 0.096 5B 3200 13" diameter plastic tape and reel
SMZJ3788B-E3/5B
SMZJ3788BHE3_A/H (1)
0.096 H 750 7" diameter plastic tape and reel
SMZJ3788BHM3_A/H (1)
SMZJ3788BHE3_A/I (1)
0.096 I 3200 13" diameter plastic tape and reel
SMZJ3788BHM3_A/I (1)
VISHAY. \ed a\ Ramd x“ Z A Dynamo Impedance (0 flL LP annamz mama an: DwodesAmencasfllvwshayxmm DwodesAslafilvwshayLam DwodesEumge®vwshay com www wshay,com/doc791000
SMZJ3788B thru SMZJ3809B
www.vishay.com Vishay General Semiconductor
Revision: 01-Apr-2020 3Document Number: 88402
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Maximum Continuous Power Dissipation
Fig. 2 - Typical Zener Impedance
Fig. 3 - Typical Zener Impedance
Fig. 4 - Typical Temperature Coefficients
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
0
2.0
1.5
1.0
25 50 75 100 125 150 175
0.5
60 Hz
Resistive or
Inductive Load
P
tot
- Power Dissipation (W)
T
L
- Lead Temperature (°C)
PCB Mounted on
0.31" x 0.31" x 0.08"
(8 mm x 8 mm x 2 mm)
Copper Pad Areas
0
100
10
1000
1 100 500100.5
VZ = 62 V
VZ = 22 V
VZ = 10 V
TJ = 25 °C
IZ(RMS) = 0.1 IZ(DC)
I
Z
- Zener Test Current (mA)
Z
Z
- Dynamic Impedance (Ω)
2
100
200
10
10010
IZ = 1 mA
IZ = 10 mA
IZ = 20 mA
IZ(rms) = 0.1 IZ(DC)
V
Z
- Zener Voltage (V)
Z
Z
- Dynamic Impedance (Ω)
100
10
10010
Tested at Rated IZT
V
Z
- Temperature Coefficient (mV/°C)
VZ - Zener Voltage (V)
0.160 (4.06)
0.180 (4.57)
0.006 (0.152)
0.012 (0.305)
0.030 (0.76)
0.060 (1.52)
0.205 (5.21)
0.220 (5.59)
0 (0)
0.008 (0.2)
0.130 (3.30)
0.155 (3.94)
0.084 (2.13)
0.096 (2.44)
0.077 (1.95)
0.086 (2.20)
Cathode Band
SMB (DO-214AA)
0.085 (2.159)
MAX.
0.220 (5.59) REF.
0.086 (2.18)
MIN.
0.060 (1.52)
MIN.
Mounting Pad Layout
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

DIODE ZENER 30V 1.5W DO214AA
Available Quantity: 750
Unit Price: 0.21225
DIODE ZENER 24V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.14593
DIODE ZENER 24V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.15004
DIODE ZENER 27V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.14593
DIODE ZENER 27V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.15004
DIODE ZENER 30V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.15004
DIODE ZENER 33V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.14593
DIODE ZENER 33V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.15004
DIODE ZENER 36V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.14593
DIODE ZENER 36V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.15004
DIODE ZENER 39V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.14593
DIODE ZENER 10V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.13469
DIODE ZENER 12V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.13469
DIODE ZENER 13V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.13469
DIODE ZENER 15V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.13469
DIODE ZENER 16V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.13469
DIODE ZENER 18V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.13469
DIODE ZENER 20V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.13469
DIODE ZENER 22V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.13469
DIODE ZENER 24V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.13469
DIODE ZENER 27V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.13469
DIODE ZENER 30V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.13469
DIODE ZENER 33V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.13469
DIODE ZENER 36V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.13469
DIODE ZENER 39V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.13469
DIODE ZENER 47V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.13469
DIODE ZENER 15V 1.5W DO214AA
Available Quantity: 3
Unit Price: 0.51
DIODE ZENER 18V 1.5W DO214AA
Available Quantity: 4
Unit Price: 0.51
DIODE ZENER 30V 1.5W DO214AA
Available Quantity: 1,284
Unit Price: 0.51
DIODE ZENER 68V 1.5W DO214AA
Available Quantity: 0
Unit Price: 0.51