FIRCH-3 Datasheet by Triad Magnetics

View All Related Products | Download PDF Datasheet
TRIAD Ics u A
Switchmode/ High Frequency
Rod Core Inductors
web: www.TriadMagnetics.com
Phone 951-277-0757
Fax 951-277-2757
460 Harley Knox Blvd.
Perris, California 92571
Publish Date: June 7, 2016
FIRCH- 3
Description:
Triad high current rod core inductors provide cost effective energy storage.
By conditioning the output signal, the inductor smoothes out the current
waveform to provide a more stable current. These low cost inductors are
designed to be compatible with automated P.C.B. installation.
Outline Dimensions:
A. Dimensions: As figure show Unit: In inch
B. PIN DIM. : As figure show
C. WT Lbs. : 0.03 Lbs.
Type No. +/- 15%
Inductance uH
DC Rated
Current
Max. DC Resistance
(mOhms)
Lead
Diameter
FRICH-3 3.60 8.10A 9.95 0.040”
Inductance at 20KHz to 200KHz
Rated current 40C temperature rise.
RoHS Compliance: As of manufacturing date February 2005, all standard products
meet the requirements of 2011/65/EU, known as the RoHS initiative..
*Upon printing, this document is considered “uncontrolled”. Please contact Triad
Magnetics website for the most current version. For soldering and washing information
please see http://www.triadmagnetics.com/faq.html

Products related to this Datasheet

FIXED IND 3.6UH 8.1A 9.95MOHM TH
Available Quantity: 0
Unit Price: 4.62
FIXED IND 3.6UH 8.1A 9.95MOHM TH
Available Quantity: 0
Unit Price: 2.40002