XGURUGX10D Datasheet by SunLED

Recommended PCB 5—; “VF—VT? 7+7 + ~11 A SunLED www.5unLEDusa.ccm @@ 4* W a In \ out 2 5(0 098) an; 197) Package Schematics q 25.4(113) 2; we 97) ea 11 ‘ ++++++++++x fil +‘+ to m 32 33 B4 55 E6 B7 BE as 310 20 MMMHL 1 1 J, ¢uV5(u,n2)t%§ -\ 2.5mm) lied Green # % 2.5(0 oes)5(o.1ev) 5
Nov 10,2018 XDSA1917 V9-X Layout: Maggie L.
P. 1/3
Part Number: XGURUGX10D
10 SEGMENT BAR GRAPH ARRAY
Features
Robust package
Uniform light disbursement
Ideal for backlighting logos or icons
Excellent for flush mounting
Standard configuration: Gray face w/ white
segments
RoHS compliant
Absolute Maximum Ratings
(TA=25°C)
Red
(GaAsP/
GaP)
Green
(GaP) Unit
Reverse Voltage VR 5 5 V
Forward Current IF 30 25 mA
Forward Current (Peak)
1/10 Duty Cycle
0.1ms Pulse Width
iFS 160 140 mA
Power Dissipation PD 75 62.5 mW
Operating Temperature TA -40 ~ +85
°C
Storage Temperature Tstg -40 ~ +85
Lead Solder Temperature
[2mm Below Package Base] 260°C For 3~5 Seconds
Package Schematics
Red
(GaAsP/GaP)
Green
(GaP)
Un
it
Forward Voltage (Typ.) (IF=10mA) VF 1.9 2 V
Forward Voltage (Max.) (IF=10mA) VF 2.3 2.4 V
Reverse Current (Max.) (VR=5V) IR 10 10 uA
Wavelength of Peak
Emission CIE127-2007* (Typ.)
(IF=10mA)
λP 627* 565* nm
Wavelength of Dominant
Emission CIE127-2007* (Typ.)
(IF=10mA)
λD 617* 568* nm
Spectral Line Full Width
At Half-Maximum (Typ.)
(IF=10mA)
λ 45 30 nm
Capacitance (Typ.)
(VF=0V, f=1MHz) C 15 15 pF
Operating Characteristics
(TA=25°C)
Part
Number
Emitting
Color
Emitting
Material
Wavelength
CIE127-2007*
nm λP
Description
min. typ.
XGURUGX10D
Red GaAsP/GaP
3600
900*
8990
1990* 627*
10 Segments
Bar graph-Display
Green GaP
5600
1400*
11990
3990* 565*
Luminous Intensity
CIE127-2007*
(IF=10mA) ucd
*Luminous intensity value and wavelength are in accordance with CIE127-2007 standards.
A Relative Humidity between 40% and 60% is recommended in
ESD-protected work areas to reduce static build up during assembly
process (Reference JEDEC/JESD625-A and JEDEC/J-STD-033)
Notes:
1. All dimensions are in millimeters (inches), Tolerance is ±0.25(0.01")unless otherwise noted.
2. Specifications are subject to change without notice.
A _ — - unLED - — — www.5unLEDusa.Ccm 3‘ A 211 25 En "' 2.5 E E 2 E : “5 T 2‘" 5 w 5 2.11 5 z: ‘ ‘1: 12 E 3 1.5 E30 g "5 s 1: h .. .1 a, = Z a ‘5 2 1.0 U 20 g 1-“ h ' e1 a E A g g (1.5 gm E 0.5 ‘2 a E fl E a 7‘: o 1.5 1.5 1.7 1D 2.1 2.5 3 E O O A a 12 1s 20 O an to so so 100 m 746 720 D 211 w 60 30 Forward Ve1tegetv1 ”worm-.1 Current (mA) Ambient Temperature m-c) Ambsent Tempemme Ta('C) FORWARD CURRENT Vs. LUNmOUs INTENSITY V5 FORWARD CURRENT 1UN1NoUs INTENSITY Vs. FORWARD vaLTACD FORWARD CURRENT DERATJNG CURVE ANDENT TDmmATU'RD 4 3‘ 22B CE 2.5 A50 E 2 5 E _ «1 1. :15 J 2.11 E11 g 2.0 e a e ‘1 212 E E 1.5 530 E15 5 g 1: o 1: _ = ‘ 1 a m g 1.0 :20 E111 .. a .1 g A E .5 0.5 E10 E015 p‘ O 5i 0 a o 1“} O 1.5 1.7 1.9 2.1 2.3 2.5 o 4 a 12 15 2D 0 211 111 so BO 101 1: am 720 u 20 40 so 30 Forward vmtegew) FORWARD CURRENT Vs. FORWARD VOLTAGE 1reFarwml Current (mA) LUMINOUS INTENSITY Vs. FORWARD CURRENT ane 5.1mm new. {or meme Product! (Pbri‘rcc component 1mm m §E§ Twp-Future 4. 11.... Liam men... “1...“... .1 mm .. 1... 1.. mm... m. . mm”. “me... 1a m m: 11...: .1... .. mum .. u:- m... .... .1. . mm. ",1... .1». “rm... .4 mm .1... m. when... we...“ 1...... me . arm A. a .s 1. .s 1....1 Mk ...1 m1, .1... 1a us- ..." m1. .111. 11.. mm... .. .1... 51-1: Lqu-u mm m m. We. .. 11- "mum-11> .1... m1... ....1 am] um rm... .m a... m... .1», .. mum... m m r... ... m. mm. 1.... ”mm: m. mam 1.11: my arm... "mm-e m... .. 1.... m... 1m Ambient Temperatuxe Ta(’c) FORWARD CURRENT DFRA'nNG CURVE Ambient Temperature Taco) LDumoUs INTENSITY Ve. ANDmNT TEIEPERATURE
Nov 10,2018 XDSA1917 V9-X Layout: Maggie L.
P. 2/3
Part Number: XGURUGX10D
10 SEGMENT BAR GRAPH ARRAY
Red
Green
Remarks:
If special sorting is required (e.g. binning based on forward voltage,
luminous intensity / luminous flux, or wavelength),
the typical accuracy of the sorting process is as follows:
1. Wavelength: +/-1nm
2. Luminous Intensity / Luminous Flux: +/-15%
3. Forward Voltage: +/-0.1V
Note: Accuracy may depend on the sorting parameters.
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
T
a
= 25 °C
Green
Red
Wavelength (nm)
Relative Radiant Intensity
Relative Intensity Vs. CIE Wavelength
Green
A SunLED www.5unLEDusa.ccm Inside Label 20pcs / Tube Outside Label <3: abdo/eux="" 210tube/enx="" pn:="" xxxxxxxxxxxxxxxxxx="" unxmxxxg="" \="" llexxxxxxxxxxxxxun-mdexxxx="" qw:="" xx="" pcs="" nmm-xm="" s“"ledih="" i|||||i||||||||i\|||||||i\iiiiiiii\||||i||i\|\="" ||||||="" mama?="" m="" 1m="" ~="" w="" w="" w="" sunledusa="" cum/'l'ecluumlee=""> k
Nov 10,2018 XDSA1917 V9-X Layout: Maggie L.
P. 3/3
Part Number: XGURUGX10D
10 SEGMENT BAR GRAPH ARRAY
PACKING & LABEL SPECIFICATIONS
TERMS OF USE
1. Data presented in this document reflect statistical figures and should be treated as technical reference only.
2. Contents within this document are subject to improvement and enhancement changes without notice.
3. The product(s) in this document are designed to be operated within the electrical and environmental specifications indicated on the datasheet.
User accepts full risk and responsibility when operating the product(s) beyond their intended specifications.
4. The product(s) described in this document are intended for electronic applications in which a person’s life is not reliant upon the LED. Please
consult with a SunLED representative for special applications where the LED may have a direct impact on a person’s life.
5. The contents within this document may not be altered without prior consent by SunLED.
6.When any special process such as potting is required for LED assembly, please consult with SunLED representative before proceeding.
7. Additional technical notes are available at https://www.SunLEDusa.com/TechnicalNotes.asp