HAF Series Digital Install Instr Datasheet by Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet
Honeywell
Installation Instructions for the
Honeywell ZephyrTM Digital Airflow Sensors
HAF Series–High Accuracy
±50 SCCM to ±750 SCCM
50045178
Issue E
CAUTION
IMPROPER USE
Do not use to sense liquid flow.
Failure to comply with these instructions may result in
product damage.
CAUTION
IMPROPER CLEANING
• Avoid cleaning the sensor; however, if it must be cleaned use
isopropyl alcohol and dry the device thoroughly before use.
Cap the ports or connect housing to the ports before cleaning
the sensor with alcohol. Using alcohol may remove the text on
the sensor label; however, the label ID is hard coded inside the
sensor.
• Do not use III Tri-chloroethane, methylene chloride, methyl
pyrrolidone, or any oxidizing type acid such as formic acid.
• Do not use ultrasonic cleaning.
Failure to comply with these instructions may result in
product damage.
NOTICE
Absolute maximum ratings are the extreme limits that the device
will withstand without damage to the device. However, the
electrical and mechanical characteristics are not guaranteed as
the maximum limits (above recommended operating conditions)
are approached, nor will the device necessary operate at
absolute maximum ratings.
Table 2. Operating Specifications
Characteristic Parameter Notes
Supply voltage:
3.3 Vdc
5.0 Vdc
3.3 Vdc ±10%
5.0 Vdc ±10%
Power:
3.3 Vdc
5.0 Vdc
40 mW max.
65 mW max.
1
Compensated temperature
range
0 °C to 50 °C
[32 °F to 122 °F] 2
Operating temperature
range
-20 °C to 70 °C
[-4 °F to 158 °F]
Warm-up time 30 ms 3
Calibration media gaseous nitrogen 4
Bus standards I2C fast mode (up to 400 kHz) 5
Reverse polarity protection no
Notes:
1. Maximum power: Is measured under the conditions of the highest supply
voltage, Vsupply + 10%, 70 °C, full scale flow and with the minimum load
specified for that supply voltage.
2. Custom and extended compensated temperature ranges are possible.
Contact Honeywell for details.
3. Warm-up time: The time to the first valid flow measurement after power is
applied.
4. Default calibration media is dry nitrogen gas. Please contact Honeywell for
other calibration options.
5. Refer to the Technical Note “I2C Communications with Honeywell Digital
Airflow Sensors” for I2C protocol information.
Table 1. Absolute Maximum Ratings
Characteristic Parameter
Supply voltage -0.3 Vdc to 6.0 Vdc
Voltage on I/O output pin -0.3 Vdc to Vsupply
Storage temperature range -40 °C to 125 °C [-40 °F to 257 °F]
Maximum flow change 5.0 SLPM/s
Maximum common mode pressure 25 psi at 25 °C [77 °F]
Maximum flow 10 SLPM
CAUTION
LARGE PARTICULATE DAMAGE
Use a 5-micron filter upstream of the sensor to keep media flow
through the sensor free of condensing moisture and particulates.
Large, high-velocity particles or conductive particles may
damage the sensing element.
Failure to comply with these instructions may result in
product damage.
GENERAL INFORMATION
Table 3. Environmental Characteristics
Characteristic Parameter
Humidity 0% to 95% RH, non-condensing
Shock 100 g, 11 ms
Vibration 15 g at 20 Hz to 2000 Hz
ESD Class 3B per MIL-STD 883G
Table 4. Wetted Materials
Characteristic Parameter
Covers high temperature polymer
Substrate PCB
Adhesives epoxy
Electronic components silicon, gold
Compliance RoHS, WEEE
Table 5. Recommended Mounting and Implementation
Characteristic Parameter
Mounting screw:
size
torque
5-40
0.68 N m [6 in lb]
Silicone tubing for long
port style
70 durometer; 0.125 inch inside
diameter, 0.250 inch outside diameter
O-ring:
short port style
long port style
AS568A, Size 7, Silicone, Shore A 70
AS568A, Size 10, Silicone, Shore A 70
Filter 5-micron filter upstream of sensor
AANNW I'II'IHHHHI'II'II'II'II'II'II'II'II'II'II'II'II'II'II'I I'II'IHHHHI'II'II'II'II'II'I
2 Honeywell Sensing and Control
Honeywell ZephyrTM Digital Airflow Sensors
HAF Series–High Accuracy
±50 SCCM to ±750 SCCM
Issue E
50045178
Figure 1. Wave Solder Profile
020406080100
0
50
100
150
200
250
300
Time (s)
Temperature (°C)
Max. temp. = 243 °C
Max. temp. = 205 °C
Housing temp. (top of device)
Pin temp. (bottom of device)
Dlgital Interface
For additional details on the use of Zephyr with digital output see the Technical Note “I2C Communications with Honeywell Digital Airflow Sensors”.
The sensor uses the I2C standard for digital communication with a slave address specified in the Nomenclature and Order Guide in Figure 2.
Following sensor power-up, each of the first two read sequences shown in Figure 9 will respond with 2 bytes of the unique 4-byte Serial Number.
The first read after power-up will respond with the two most significant bytes of the Serial Number, while the second read will respond with the two
least significant bytes of the Serial Number. For reliable performance, allow sensor to be powered for the sensor start-up time before performing
the first read, then allow a 10 ms command response time before performing the second read.
After the power-up read sequence described above, the sensor will respond to each I2C read request with a 16-bit (2 byte) digital flow reading.
Read requests taken faster than the Response Time (1 ms) are not guaranteed to return fresh data. The first two bits of each flow reading will be
‘00’.
The maximum sink current on SCL or SDA is 2 mA. Therefore, if the pull-up resistors are biased by VDD, and if VDD reaches the maximum supply
voltage of 6 V, then the pull-up resistors for SCL and SDA must be greater than 3.0 kΩ to limit the sink current to 2 mA. The typical value for SCL
and SDA pull-up resistors is 4.7 kΩ (this value depends on the bus capacitance and the bus speed).
Figure 2. Sensor I2C Read and Write Sequences
Start condition
SA6 A5 A4 A3 A0A2 A1 1SA D7 D6 D5 D3 D2 D1 D0 MA D6 D4 D3 D2 D1 D0 MN SD4 D5D7
SD
A
SC
L
SA6 A5 A4 A3 A0A2 A1 1SA D7 D6 D5 D3 D2 D1 D0 MA SD4
SD
A
SC
L
Stop condition
Address bit
Read/write bit
Data bit
Slave ACK
Master ACK
Master NACK
S
S
D7
A6
1
SA
MA
MN
Master pulls SDA from high to low while SCL remains high
Master allows SDA to float from low to high while SCL remains high
I
2
C Slave Address is the 7 Most Significant Bits for the first transmitted byte
Read = 1, Write = 0
Slave pulls SDA low
Master pulls SDA low
Master allows SDA to float high
I
2
C Read: Slave responds to Master with data
Data Byte 0 (Most Significant) Data Byte 1 (Least Significant)
Command Byte
I
2
C Read: Master sends data to Slave
Bit Name Description
{33 .‘éfi @E, F 1 73 1| 1% flaw M 1 w 2
Honeywell Sensing and Control 3
Honeywell ZephyrTM Digital Airflow Sensors
HAF Series–High Accuracy
±50 SCCM to ±750 SCCM
Issue E
50045178
Figure 3. Mounting Dimensions (For reference only: mm [in].)
LF: Long port, fastener mount
SF: Short port, fastener mount
Mounting Footprint
Mounting Footprint
7(50,1$/6,'(

3,0
[0.12]
2,00 TYP.
[0.079]
MODEL NUMBER
LOT CODE
10,3
[0.40]
10,00
[0.39]
3,50
[0.14]
6,50
[0.26]
19,90
[0.78]
6,35
[0.25]
28,80
[1.13]
36,00
[1.42]
7,20
[0.28]
12,70
[0.50]
AIRFLOW DIRECTION, PORT SIDE
2X DIA. 3,40
[0.13]
1,00
[0.04]
7,20
[0.28]
2X DIA. 5,35
[0.21]
Honeywell Zephyr™
HAFBLFXXXXXXXXX
0x123456789
6(1625)22735,17
9,(:(')5207(50,1$/6,'(
;32576
4X DIA. 0,812
[0.032]
7,20
[0.28]
18,00
[0.71]
36,00
[1.42]
2X DIA. 3,40
[0.134]
7(50,1$/6,'(
1234
3,0
[0.12]
2,00 TYP.
[0.079]
MODEL NUMBER
LOT CODE
10,3
[0.40]
2,50
[0.10]
3,50
[0.14]
6,50
[0.26]
19,90
[0.78]
6,35
[0.25]
28,80
[1.13]
36,00
[1.42]
7,20
[0.28]
12,70
[0.50]
AIRFLOW DIRECTION, PORT SIDE
2X DIA. 3,40
[0.13]
1,00
[0.04]
7,20
[0.28]
Honeywell Zephyr™
HAFBSFXXXXXXXXX
0x123456789
2X DIA. 4,00
[0.16]
6(1625)22735,17
9,(:(')5207(50,1$/6,'(
;32576
4X DIA. 0,812
[0.032]
7,20
[0.28]
18,00
[0.71]
36,00
[1.42]
2X DIA. 3,40
[0.134]
um 22uo TERM‘NAL smz g @ ”1+1; 3W «fie pa
4 Honeywell Sensing and Control
Honeywell ZephyrTM Digital Airflow Sensors
HAF Series–High Accuracy
±50 SCCM to ±750 SCCM
Issue E
50045178
Figure 3. Mounting Dimensions (continued)
SS: Short port, snap mount
10
Table 5. Pinout
Pin 1 Pin 2 Pin 3 Pin 4
SCL Vsupply ground SDA
Mounting Footprint
;32576
6(1625)22735,17
9,(:(')5207(50,1$/6,'(
26,00
[1.024]
22,0
[0.866]
2X DIA. 2,2 [0.086] THRU
HOLES FOR MOUNTING
3,80
[0.150]
4,00
[0.157]
2X 2,50
[0.098]
2X 7,20
[0.28]
0,65
[0.026]
4X DIA. 0,812
[0.032]
7(50,1$/6,'(

MODEL NUMBER
LOT CODE
19,90
[0.78]
6,35
[0.25]
28,80
[1.13]
12,70
[0.50]
10,3
[0.40]
2,50
[0.10]
4,80
[0.19]
3,3
[0.13]
2,00 TYP.
[0.079]
1,00
[0.04]
3,00
12,8
26,00
[1.02]
1,80
[0.071]
6,50
[0.26]
10,40
[0.41]
7,20
[0.28] 4,60
[0.18]
[0.87]
Honeywell Zephyr
HAFBSSXXXXXXXXX
0x123456789
[0.09]
Figure 4. Nomenclature and Order Guide
1The Long Port Port Style with the Snap Mount Housing Style is not a valid configuration.
2The 200 SCCM Flow Range is available in the Long and Short Port Styles.
Apart from the general configuration required, other customer-specific requirements are also possible. Please contact Honeywell.
HAF
Product Series
0200
Flow Range2
B
S
Bidirectional
forward flow
optimized
Bidirectional
symmetric
Flow
Direction
B
For example, a HAFBLF0200C4AX5 part number defines a Honeywell ZephyrTM Digital Airflow Sensor, bidirectional forward flow optimized, long port, fastener mount, 200 SCCM,
I2C output with address 0x49, 10% to 90% transfer function, 5.0 Vdc supply voltage.
HAF Series
High Accuracy
Airflow Sensor S
F
F
Housing Style
Fastener
mount
Snap
mount1
S
L
L
Port Style
Long port1
Short port
C
C
Unit
SCCM X
X
Reserved for
Future Use
XXXXX
A
A
Transfer
Function
10% to 90% of
Full Scale Output
(FSO) 5
3
5
Supply
Voltage
3.3 Vdc
5.0 Vdc
0050
0100
50 long port
style only
100 long port
style only
0200 200 long or
short port
0400 400 long port
style only
0750 750 long port
style only
4
Output Format
4Digital I2C address:
0x49
5Digital I2C address:
0x59
6Digital I2C address:
0x69
7Digital I2C address:
0x79
Honeywell
Sensing and Control
Honeywell
1985 Douglas Drive North
Golden Valley, MN 55422
honeywell.com
50045178-E-EN IL50
June 2015
© 2015 Honeywell International Inc. All rights reserved.
Honeywell ZephyrTM Digital Airflow Sensors
HAF Series–High Accuracy
±50 SCCM to ±750 SCCM
Issue E
50045178
WARRANTY/REMEDY
Honeywell warrants goods of its manufacture as being free of
defective materials and faulty workmanship. Honeywell’s stan-
dard product warranty applies unless agreed to otherwise by
Honeywell in writing; please refer to your order acknowledgement
or consult your local sales office for specific warranty details. If
warranted goods are returned to Honeywell during the period of
coverage, Honeywell will repair or replace, at its option, without
charge those items it finds defective. The foregoing is buyers
sole remedy and is in lieu of all other warranties, expressed
or implied, including those of merchantability and fitness for
a particular purpose. In no event shall Honeywell be liable for
consequential, special, or indirect damages.
While we provide application assistance personally, through our
literature and the Honeywell web site, it is up to the customer to
determine the suitability of the product in the application.
Specifications may change without notice. The information we
supply is believed to be accurate and reliable as of this printing.
However, we assume no responsibility for its use.
Honeywell serves its customers through a worldwide network of
sales offices, representatives and distributors. For application
assistance, current specifications, pricing or name of the nearest
Authorized Distributor, contact your local sales office or:
E-mail: info.sc@honeywell.com
Internet: sensing.honeywell.com
Phone and Fax:
USA/Canada +1-800-537-6945
International +1-815-235-6847; +1-815-235-6545 Fax
WARNING
PERSONAL INJURY
DO NOT USE these products as safety or emergency stop
devices or in any other application where failure of the product
could result in personal injury.
Failure to comply with these instructions could result in
death or serious injury.

Products related to this Datasheet

SENSOR AIRFLOW 750SCCM LONG 5V
Available Quantity: 1,074
Unit Price: 214.84
SENSOR AIRFLOW 200SCCM LONG
Available Quantity: 604
Unit Price: 214.45
SENSOR AIRFLOW 200SCCM LONG 5V
Available Quantity: 562
Unit Price: 214.45
SENSOR AIRFLOW 200SCCM LONG 3V
Available Quantity: 141
Unit Price: 214.45
SENSOR AIRFLOW 50SCCM LONG 5V
Available Quantity: 55
Unit Price: 214.84
HONEYWELL ZEPHYR AIRFLOW SENSOR
Available Quantity: 32
Unit Price: 214.45
HONEYWELL ZEPHYR AIRFLOW SENSOR
Available Quantity: 8
Unit Price: 162.65
SENSOR AIRFLOW 200SCCM SHORT
Available Quantity: 0
Unit Price: 0
SENSOR AIRFLOW 200SCCM LONG 3.3V
Available Quantity: 0
Unit Price: 195.52933
SENSOR AIRFLOW 200SCCM SHRT 3.3V
Available Quantity: 0
Unit Price: 0
SENSOR AIRFLOW 200SCCM SHORT 5V
Available Quantity: 0
Unit Price: 0
SENSOR AIRFLOW 200SCCM SHORT 5V
Available Quantity: 0
Unit Price: 0
SENSOR AIRFLOW 200SCCM SHORT 3V
Available Quantity: 0
Unit Price: 214.84
SENSOR AIRFLOW 200SCCM SHORT 5V
Available Quantity: 0
Unit Price: 195.52933
SENSOR AIRFLOW 200SCCM SHORT 3V
Available Quantity: 0
Unit Price: 195.89267
HONEYWELL ZEPHYR AIRFLOW SENSOR
Available Quantity: 0
Unit Price: 195.89267
HONEYWELL ZEPHYR AIRFLOW SENSOR
Available Quantity: 0
Unit Price: 0
AIRFLOW SENSOR
Available Quantity: 0
Unit Price: 0
AIRFLOW SENSOR
Available Quantity: 0
Unit Price: 0
AIRFLOW SENSOR
Available Quantity: 0
Unit Price: 0
AIRFLOW SENSOR
Available Quantity: 0
Unit Price: 0