ASE02008MR-LW150-R Datasheet by PUI Audio, Inc.

View All Related Products | Download PDF Datasheet
gudlo a p—rojecs unlimited company @ 50 100 500 1K 5K 10K 20K COMPLIANCE
PUI Audio Inc. engages in continuous product improvement. All specifications are subject to change without notice. www.puiaudio.com. Copyright © 2015. Last Revised 4/15.
ASE02008MR-LW150-R
20mm Enclosed Speaker
Product Overview
• 20mm square speaker with 150mm lead wires for instant integraon
• 0.5W connuous, 0.7W maximum power handling and 8 impedance
• Rugged ABS enclosure designed for opmum sound
Frequency Response (0.5W @ 0.5 meters)
3541 Stop Eight Road • Dayton, Ohio 45414
@ gUdl 0 Inc a prOJects unltmlted company 60°C, 4 cycles (refer to Temperature Cycle Room Temperature +25°C +60°C 10 Sec. Start Return to Start Total 4 Cycles -25°C Tmng Voltage Amplifier 1 mm. 1 ‘J mu m a“ um 5mm [EC Same 135 x 165 an —J Anechoic Chamber 480x420x360 cm Audlo Analyzer sax Type 2012 A
PUI Audio Inc. engages in continuous product improvement. All specifications are subject to change without notice. www.puiaudio.com. Copyright © 2015. Last Revised 4/15.
ASE02008MR-LW150-R
20mm Enclosed Speaker
Mechanical and Environment Testing
Test Description Test Condition
High Temperature 60°C ±2°C with random humidity for 96 hours
Low Temperature -25°C ±2°C with random humidity for 96 hours
Humidity 40°C with 90% to 95% relative humidity for 96
hours
Vibration 1.5 mm movement modulated at 10 to 55 Hz for 2
hours
Drop Test 75 cm free fall onto concrete floor, 10 cycles
Temperature Cycle Test -25°C to 60°C, 4 cycles (refer to Temperature Cycle
Test Graph)
After tests, speaker shall rest for 1 hours. SPL shall not deviate ±4 dB from pre-test measurement.
Temperature Cycle Test Graph
Speaker Parameters
Specification ASE2008MR-R
Fo (Hz) 1400
Frequency Range 800~20,000
Impedance (ohm) 8
SPL (dB) @ 0.5W/0.5m 79
Frequency Response and SPL Measurement Setup
LTR DESCRIPTION DATE APPROVED RELEASED FROM ENGINEERING 1/23/2014 RATED INPUT POWER 0 5 W MAX INPUT POWER 0 7 W IMPEDANCE 8 t 15% OHM OUTPUT SPL @ DEW/05M 79 + 3 dBA (AT14‘ 1.51.0,25 kHzI ’ DISTORTION (MAX) 5% - RESONANT FREQUENCY 1400 1 20% Hz FREQUENCY RANGE 800 ~ 20‘000 Hz HOUSING MATERIAL ABS - CONE MATERIAL MYLAR - MAGNET MATERIAL RARE EARTH - OPERATING TEMPERATURE -25 ~ +60 °C WEIGHT 25 grams Ul Ule m 2 mm; Mummy mm
Speaker
ASE02008MR-LW150-R
J.D. M.L. B.R. 1/6/2014
-
Designed by Checked by Approved by Drawn Date
1 / 1
Edition Sheet
Date
1/6/2014
Date
1/6/2014
Date
1/6/2014
UNLESS OTHERWISE
SPECIFIED:
DIMENSIONS ARE IN
MILLIMETERS,
TOLERANCES
ARE 0.5 AND
ANGLES ARE 3.
ASE02008MR-LW150-R.idw
A3
SIZE
REVISION HISTORY
LTR DESCRIPTION DATE APPROVED
-RELEASED FROM ENGINEERING 1/23/2014
SPECIFICATIONS
PARAMETERS VALUES UNITS
RATED INPUT POWER 0.5 W
MAX INPUT POWER 0.7 W
IMPEDANCE 8 15% OHM
OUTPUT SPL @ 0.5W/0.5M
(AT 1.4, 1.6, 2.0, 2.5 kHz) 79 3 dBA
DISTORTION (MAX.) 5% -
RESONANT FREQUENCY 1400 20% Hz
FREQUENCY RANGE 800 ~ 20,000 Hz
HOUSING MATERIAL ABS -
CONE MATERIAL MYLAR -
MAGNET MATERIAL RARE EARTH -
OPERATING TEMPERATURE -25 ~ +60 C
WEIGHT 26 grams
NOTES:
1. ALL DIMENSIONS ARE IN MILLIMETERS.
2. SPECIFICATIONS SUBJECT TO CHANGE OR WITHDRAWL
WITHOUT NOTICE.
3. THIS PART IS RoHS 2011/65/EU COMPLIANT.
2003, Projects Unlimited Inc.
THIS DOCUMENT CONTAINS DATA PROPRIETARY TO
PROJECTS UNLIMITED, INC. ANY USE OR
REPRODUCTION, IN ANY FORM, WITHOUT PRIOR
WRITTEN PERMISSION OF PROJECTS UNLIMITED,
INC. IS PROHIBITED.
150 B520 B0.2
1.5
20 B0.2
3B0.2
5B0.3
1.5
2B1
UL3302 AWG28

Products related to this Datasheet

SPEAKER 8OHM 500MW TOP PORT 79DB
Available Quantity: 11,591
Unit Price: 5.51