Si8630, 31, 35 Datasheet by Skyworks Solutions Inc.

View All Related Products | Download PDF Datasheet
7 E SILICEIN LABS KEY FEAYURES
Si8630/31/35 Data Sheet
Low-Power Triple-Channel Digital Isolators
Silicon Lab's family of ultra-low-power digital isolators are CMOS devices offering sub-
stantial data rate, propagation delay, power, size, reliability, and external BOM advan-
tages over legacy isolation technologies. The operating parameters of these products
remain stable across wide temperature ranges and throughout device service life for
ease of design and highly uniform performance. All device versions have Schmitt trigger
inputs for high noise immunity and only require VDD bypass capacitors.
Data rates up to 150 Mbps are supported, and all devices achieve propagation delays of
less than 10 ns. Ordering options include a choice of isolation ratings (2.5, 3.75 and 5
kV) and a selectable fail-safe operating mode to control the default output state during
power loss. All products are safety certified by UL, CSA, VDE, and CQC, and products
in wide-body packages support reinforced insulation withstanding up to 5 kVRMS.
Automotive Grade is available for certain part numbers. These products are built using
automotive-specific flows at all steps in the manufacturing process to ensure the robust-
ness and low defectivity required for automotive applications.
KEY FEATURES
High-speed operation
DC to 150 Mbps
No start-up initialization required
Wide Operating Supply Voltage
2.5–5.5 V
Up to 5000 VRMS isolation
Reinforced VDE 0884-10, 10 kV surge-
capable (Si862xxT)
60-year life at rated working voltage
High electromagnetic immunity
Ultra low power (typical)
5 V Operation
1.6 mA per channel at 1 Mbps
5.5 mA per channel at 100 Mbps
2.5 V Operation
1.5 mA per channel at 1 Mbps
3.5 mA per channel at 100 Mbps
Schmitt trigger inputs
Selectable fail-safe mode
Default high or low output (ordering
option)
Precise timing (typical)
10 ns propagation delay
1.5 ns pulse width distortion
0.5 ns channel-channel skew
2 ns propagation delay skew
5 ns minimum pulse width
Transient Immunity 50 kV/µs
AEC-Q100 qualification
Wide temperature range
–40 to 125 °C
RoHS-compliant packages
SOIC-16 wide body
SOIC-16 narrow body
Automotive-grade OPNs available
AIAG compliant PPAP documentation
support
IMDS and CAMDS listing support
Industrial Applications
Industrial automation systems
Medical electronics
Isolated switch mode supplies
Isolated ADC, DAC
Motor control
Power inverters
Communications systems
Safety Regulatory Approvals
UL 1577 recognized
Up to 5000 VRMS for 1 minute
CSA component notice 5A approval
IEC 60950-1, 61010-1, 60601-1 (re-
inforced insulation)
VDE certification conformity
Si862xxT options certified to rein-
forced VDE 0884-10
All other options certified to IEC
60747-5-5 and reinforced 60950-1
CQC certification approval
• GB4943.1
Automotive Applications
On-board chargers
Battery management systems
Charging stations
Traction inverters
Hybrid Electric Vehicles
Battery Electric Vehicles
silabs.com | Building a more connected world. Rev. 1.83
1. Ordering Guide
Industrial and Automotive Grade OPNs
Industrial-grade devices (part numbers having an “-I” in their suffix) are built using well-controlled, high-quality manufacturing flows to
ensure robustness and reliability. Qualifications are compliant with JEDEC, and defect reduction methodologies are used throughout
definition, design, evaluation, qualification, and mass production steps.
Automotive-grade devices (part numbers having an “-A” in their suffix) are built using automotive-specific flows at all steps in the manu-
facturing process to ensure robustness and low defectivity. These devices are supported with AIAG-compliant Production Part Approval
Process (PPAP) documentation, and feature International Material Data System (IMDS) and China Automotive Material Data System
(CAMDS) listing. Qualifications are compliant with AEC-Q100, and a zero-defect methodology is maintained throughout definition, de-
sign, evaluation, qualification, and mass production steps.
Table 1.1. Ordering Guide for Valid OPNs1, 2, 4
Ordering Part Number
(OPN)
Automotive OPNs5, 6 Number
of Inputs
VDD1
Side
Number
of Inputs
VDD2
Side
Max Data
Rate
(Mbps)
Default
Output
State
Isolation
Rating
(kVrms)
Package
Si8630BB-B-IS Si8630BB-AS 3 0 150 Low 2.5 WB SOIC-16
Si8630BB-B-IS1 Si8630BB-AS1 3 0 150 Low 2.5 NB SOIC-16
Si8630BC-B-IS1 Si8630BC-AS1 3 0 150 Low 3.75 NB SOIC-16
Si8630EC-B-IS1 Si8630EC-AS1 3 0 150 High 3.75 NB SOIC-16
Si8630BD-B-IS Si8630BD-AS 3 0 150 Low 5.0 WB SOIC-16
Si8630ED-B-IS Si8630ED-AS 3 0 150 High 5.0 WB SOIC-16
Si8631BB-B-IS Si8631BB-AS 2 1 150 Low 2.5 WB SOIC-16
Si8631BB-B-IS1 Si8631BB-AS1 2 1 150 Low 2.5 NB SOIC-16
Si8631BC-B-IS1 Si8631BC-AS1 2 1 150 Low 3.75 NB SOIC-16
Si8631EC-B-IS1 Si8631EC-AS1 2 1 150 High 3.75 NB SOIC-16
Si8631BD-B-IS Si8631BD-AS 2 1 150 Low 5.0 WB SOIC-16
Si8631ED-B-IS Si8631ED-AS 2 1 150 High 5.0 WB SOIC-16
Si8635BB-B-IS Si8635BB-AS 3 0 150 Low 2.5 WB SOIC-16
Si8635BC-B-IS1 Si8635BC-AS1 3 0 150 Low 3.75 NB SOIC-16
Si8635BD-B-IS Si8635BD-AS 3 0 150 Low 5.0 WB SOIC-16
Product Options with Reinforced VDE 0884-10 Rating with 10 kV Surge Capability
Si8630BT-IS Si8630BT-AS 3 0 150 Low 5.0 WB SOIC-16
Si8630ET-IS Si8630ET-AS 3 0 150 High 5.0 WB SOIC-16
Si8631BT-IS Si8631BT-AS 2 1 150 Low 5.0 WB SOIC-16
Si8631ET-IS Si8631ET-AS 2 1 150 High 5.0 WB SOIC-16
Si8635BT-IS Si8635BT-AS 3 0 150 Low 5.0 WB SOIC-16
Si8635ET-IS Si8635ET-AS 3 0 150 High 5.0 WB SOIC-16
Si8630/31/35 Data Sheet
Ordering Guide
silabs.com | Building a more connected world. Rev. 1.83 | 2
Ordering Part Number
(OPN)
Automotive OPNs5, 6 Number
of Inputs
VDD1
Side
Number
of Inputs
VDD2
Side
Max Data
Rate
(Mbps)
Default
Output
State
Isolation
Rating
(kVrms)
Package
Note:
1. All packages are RoHS-compliant with peak reflow temperatures of 260 °C according to the JEDEC industry standard classifica-
tions and peak solder temperatures.
2. “Si” and “SI” are used interchangeably.
3. An "R" at the end of the part number denotes tape and reel packaging option.
4. The temperature ranges is –40 to +125 °C.
5. Automotive-Grade devices (with an "–A" suffix) are identical in construction materials, topside marking, and electrical parameters
to their Industrial-Grade (with an "–I" suffix) version counterparts. Automotive-Grade products are produced utilizing full automo-
tive process flows and additional statistical process controls throughout the manufacturing flow. The Automotive-Grade part num-
ber is included on shipping labels.
6. In the top markings of each device, the Manufacturing Code represented by either “RTTTTT” or “TTTTTT” contains as its first
character a letter in the range N through Z to indicate Automotive-Grade.
Si8630/31/35 Data Sheet
Ordering Guide
silabs.com | Building a more connected world. Rev. 1.83 | 3
Table of Contents
1. Ordering Guide ..............................
2
2. System Overview ..............................5
2.1 Theory of Operation ............................5
2.2 Eye Diagram...............................6
3. Device Operation ..............................7
3.1 Device Startup ..............................9
3.2 Undervoltage Lockout ...........................9
3.3 Layout Recommendations ..........................9
3.3.1 Supply Bypass ............................9
3.3.2 Output Pin Termination..........................9
3.4 Fail-Safe Operating Mode ..........................9
3.5 Typical Performance Characteristis .......................10
4. Electrical Specifications ..........................11
5. Pin Descriptions .............................26
6. Package Outline: 16-Pin Wide Body SOIC.................... 27
7. Land Pattern: 16-Pin Wide Body SOIC .....................29
8. Package Outline: 16-Pin Narrow Body SOIC ...................30
9. Land Pattern: 16-Pin Narrow Body SOIC ....................32
10. Top Marking: 16-Pin Wide Body SOIC..................... 33
11. Top Marking: 16-Pin Narrow Body SOIC ....................34
12. Revision History............................. 35
silabs.com | Building a more connected world. Rev. 1.83 | 4
Transmitter : i Receiver RF ' ' OSCILLATOR : : l i : Semiconduclor- : A I MODULATOR —i Based ”9'3"” i— DEMODULATOR I B I I Barrier . I | l | l | | | | I I I I Input Signal m m ‘Mmm Modulation Signal Output Signal
2. System Overview
2.1 Theory of Operation
The operation of an Si863x channel is analogous to that of an opto coupler, except an RF carrier is modulated instead of light. This
simple architecture provides a robust isolated data path and requires no special considerations or initialization at start-up. A simplified
block diagram for a single Si863x channel is shown in the figure below.
Figure 2.1. Simplified Channel Diagram
A channel consists of an RF Transmitter and RF Receiver separated by a semiconductor-based isolation barrier. Referring to the trans-
mitter, input A modulates the carrier provided by an RF oscillator using on/off keying. The Receiver contains a demodulator that de-
codes the input state according to its RF energy content and applies the result to output B via the output driver. This RF on/off keying
scheme is superior to pulse code schemes as it provides best-in-class noise immunity, low power consumption, and improved immunity
to magnetic fields. See the following figure for more details.
Figure 2.2. Modulation Scheme
Si8630/31/35 Data Sheet
System Overview
silabs.com | Building a more connected world. Rev. 1.83 | 5
'84 AI IH lMan Q Ql l1 UUUUUns IH 20 BMW lH '0 UV 2125M Fm
2.2 Eye Diagram
The figure below illustrates an eye diagram taken on an Si8630. For the data source, the test used an Anritsu (MP1763C) Pulse Pattern
Generator set to 1000 ns/div. The output of the generator's clock and data from an Si8630 were captured on an oscilloscope. The re-
sults illustrate that data integrity was maintained even at the high data rate of 150 Mbps. The results also show that 2 ns pulse width
distortion and 350 ps peak jitter were exhibited.
Figure 2.3. Eye Diagram
Si8630/31/35 Data Sheet
System Overview
silabs.com | Building a more connected world. Rev. 1.83 | 6
3. Device Operation
Device behavior during start-up, normal operation, and shutdown is shown in Figure 3.1 Device Behavior during Normal Operation on
page 9, where UVLO+ and UVLO– are the respective positive-going and negative-going thresholds. Refer to the following tables to
determine outputs when power supply (VDD) is not present and for logic conditions when enable pins are used.
Table 3.1. Si86xx Logic Operation
VI Input1, 2 EN Input1, 2, 3, 4 VDDI State1, 5, 6 VDDO State1, 5, 6 VO Output1, 2 Comments
H H or NC P P H Enabled, normal operation.
L H or NC P P L
X7L P P Hi-Z8Disabled.
X7H or NC UP P L9
H9
Upon transition of VDDI from unpowered to
powered, VO returns to the same state as
VI in less than 1 µs.
X7L UP P Hi-Z8Disabled.
X7X7P UP Undetermined Upon transition of VDDO from unpowered
to powered, VO returns to the same state
as VI within 1 µs, if EN is in either the H or
NC state. Upon transition of VDDO from
unpowered to powered, VO returns to Hi-Z
within 1 µs if EN is L.
Note:
1. VDDI and VDDO are the input and output power supplies. VI and VO are the respective input and output terminals. EN is the
enable control input located on the same output side.
2. X = not applicable; H = Logic High; L = Logic Low; Hi-Z = High Impedance.
3. It is recommended that the enable inputs be connected to an external logic high or low level when the Si86xx is operating in noisy
environments.
4. No Connect (NC) replaces EN1 on Si8630/35. No Connect replaces EN2 on the Si8635. No Connects are not internally connec-
ted and can be left floating, tied to VDD, or tied to GND.
5. “Powered” state (P) is defined as 2.5 V < VDD < 5.5 V.
6. “Unpowered” state (UP) is defined as VDD = 0 V.
7. Note that an I/O can power the die for a given side through an internal diode if its source has adequate current.
8. When using the enable pin (EN) function, the output pin state is driven into a high-impedance state when the EN pin is disabled
(EN = 0).
9. See Ordering Guide for details. This is the selectable fail-safe operating mode (ordering option). Some devices have default out-
put state = H, and some have default output state = L, depending on the ordering part number (OPN). For default high devices,
the data channels have pull-ups on inputs/outputs. For default low devices, the data channels have pull-downs on inputs/outputs.
Si8630/31/35 Data Sheet
Device Operation
silabs.com | Building a more connected world. Rev. 1.83 | 7
Table 3.2. Enable Input Truth
Part Number EN11, 2EN21, 2 Operation
Si8630 H Outputs B1, B2, B3 are enabled and follow input state.
L Outputs B1, B2, B3 are disabled and in high impedance state.3
Si8631 H X Output A3 enabled and follows the input state.
L X Output A3 disabled and in high impedance state.3
X H Outputs B1, B2 are enabled and follow the input state.
X L Outputs B1, B2 are disabled and in high impedance state.3
Si8635 Outputs B1, B2, B3 are enabled and follow the input state.
Note:
1. Enable inputs EN1 and EN2 can be used for multiplexing, for clock sync, or other output control. These inputs are internally
pulled-up to local VDD allowing them to be connected to an external logic level (high or low) or left floating. To minimize noise
coupling, do not connect circuit traces to EN1 or EN2 if they are left floating. If EN1, EN2 are unused, it is recommended they be
connected to an external logic level, especially if the Si86xx is operating in a noisy environment.
2. X = not applicable; H = Logic High; L = Logic Low.
3. When using the enable pin (EN) function, the output pin state is driven into a high-impedance state when the EN pin is disabled
(EN = 0).
Si8630/31/35 Data Sheet
Device Operation
silabs.com | Building a more connected world. Rev. 1.83 | 8
3.1 Device Startup
Outputs are held low during powerup until VDD is above the UVLO threshold for time period tSTART. Following this, the outputs follow
the states of inputs.
3.2 Undervoltage Lockout
Undervoltage Lockout (UVLO) is provided to prevent erroneous operation during device startup and shutdown or when VDD is below its
specified operating circuits range. Both Side A and Side B each have their own undervoltage lockout monitors. Each side can enter or
exit UVLO independently. For example, Side A unconditionally enters UVLO when VDD1 falls below VDD1(UVLO–) and exits UVLO when
VDD1 rises above VDD1(UVLO+). Side B operates the same as Side A with respect to its VDD2 supply.
Figure 3.1. Device Behavior during Normal Operation
3.3 Layout Recommendations
To ensure safety in the end-user application, high-voltage circuits (i.e., circuits with >30 VAC) must be physically separated from the
safety extra-low-voltage circuits (SELV is a circuit with <30 VAC) by a certain distance (creepage/clearance). If a component, such as a
digital isolator, straddles this isolation barrier, it must meet those creepage/clearance requirements and also provide a sufficiently large
high-voltage breakdown protection rating (commonly referred to as working voltage protection). Table 4.6 Insulation and Safety-Related
Specifications on page 22 and Table 4.8 IEC 60747-5-5 Insulation Characteristics for Si86xxxx 1 on page 23 detail the working volt-
age and creepage/clearance capabilities of the Si86xx. These tables also detail the component standards (UL1577, IEC60747, CSA
5A), which are readily accepted by certification bodies to provide proof for end-system specifications requirements. Refer to the end-
system specification (61010-1, 60950-1, 60601-1, etc.) requirements before starting any design that uses a digital isolator.
3.3.1 Supply Bypass
The Si863x family requires a 0.1 µF bypass capacitor between VDD1 and GND1 and VDD2 and GND2. The capacitor should be placed
as close as possible to the package. To enhance the robustness of a design, the user may also include resistors (50–300 Ω ) in series
with the inputs and outputs if the system is excessively noisy.
3.3.2 Output Pin Termination
The nominal output impedance of an isolator driver channel is approximately 50 Ω, ±40%, which is a combination of the value of the on-
chip series termination resistor and channel resistance of the output driver FET. When driving loads where transmission line effects will
be a factor, output pins should be appropriately terminated with controlled impedance PCB traces.
3.4 Fail-Safe Operating Mode
Si86xx devices feature a selectable (by ordering option) mode whereby the default output state (when the input supply is unpowered)
can either be a logic high or logic low when the output supply is powered. See Table 3.1 Si86xx Logic Operation on page 7 and
1. Ordering Guide for more information.
Si8630/31/35 Data Sheet
Device Operation
silabs.com | Building a more connected world. Rev. 1.83 | 9
zoo :00 25a :50 ma 5 ma mo 5 um .55 $23 on 102030105050 mmanmouuualsannlsn n 5.0 0.0 140 150 mu 110 120 130 70 sum znanwwsn m 0 Bali me (Mbnsl Data me (was) 300 250 3.5 “EEG -.—5v 1—: av +2.5v 5.0 0.0 30.0 25:. 2n» 5 m 3.5 2.2.5 on w wwsn wwwwmmmmmm w o m 70 so 90 1m In) 120 m) m 150 DmRaIe(Mbvs) an 40 su 10 20 0 Bali we lumps) 0.0.0, 876 7... ion 5 40-30-20-10 o 10 20 30 40 50 60 70 80 90 100110120 Temperature (Degrees C)
3.5 Typical Performance Characteristis
The typical performance characteristics depicted in the following diagrams are for information purposes only. Refer to 4. Electrical
Specifications for actual specification limits.
Figure 3.2. Si8630/35 Typical VDD1 Supply Current vs. Data
Rate 5, 3.3, and 2.5 V Operation Figure 3.3. Si8630/35 Typical VDD2 Supply Current vs. Data
Rate 5, 3.3, and 2.5 V Operation (15 pF Load)
Figure 3.4. Si8631 Typical VDD1 Supply Current vs. Data Rate
5, 3.3, and 2.5 V Operation Figure 3.5. Si8631 Typical VDD2 Supply Current vs. Data Rate
5, 3.3, and 2.5 V Operation (15 pF Load)
Figure 3.6. Propagation Delay vs. Temperature (5.0 V Data)
Si8630/31/35 Data Sheet
Device Operation
silabs.com | Building a more connected world. Rev. 1.83 | 10
4. Electrical Specifications
Table 4.1. Recommended Operating Conditions
Parameter Symbol Min Typ Max Unit
Ambient Operating Temperature 1 TA–40 25 125 1 °C
Supply Voltage VDD1 2.5 — 5.5 V
VDD2 2.5 — 5.5 V
Note:
1. The maximum ambient temperature is dependent on data frequency, output loading, number of operating channels, and supply
voltage.
Table 4.2. Electrical Characteristics 1
Parameter Symbol Test Condition Min Typ Max Unit
VDD Undervoltage Threshold VDDUV+ VDD1, VDD2 rising 1.95 2.24 2.375 V
VDD Undervoltage Threshold VDDUV– VDD1, VDD2 falling 1.88 2.16 2.325 V
VDD Undervoltage Hysteresis VDDHYS 50 70 95 mV
Positive-Going Input Threshold VT+ All inputs rising 1.4 1.67 1.9 V
Negative-Going Input Threshold VT– All inputs falling 1.0 1.23 1.4 V
Input Hysteresis VHYS 0.38 0.44 0.50 V
High Level Input Voltage VIH 2.0 — — V
Low Level Input Voltage VIL — 0.8 V
High Level Output Voltage VOH loh = –4 mA VDD1, VDD2 – 0.4 4.8 V
Low Level Output Voltage VOL lol = 4 mA 0.2 0.4 V
Input Leakage Current
Si863xxA/B/C/D
Si863xxT
IL
±10
±15
µA
Output Impedance 2ZO 50 — Ω
Enable Input Current
Si863xxA/B/C/D
Si863xxT
IENH, IENL VENx = VIH or VIL
2.0
10.0
µA
DC Supply Current (All Inputs 0 V or at Supply)
Si8630Bx, Ex, Si8635Bx
VDD1
VDD2
VDD1
VDD2
VI = 0(Bx), 1(Ex)
VI = 0(Bx), 1(Ex)
VI = 1(Bx), 0(Ex)
VI = 1(Bx), 0(Ex)
0.9
1.9
4.6
1.9
1.6
3.0
7.4
3.0
mA
Si8630/31/35 Data Sheet
Electrical Specifications
silabs.com | Building a more connected world. Rev. 1.83 | 11
Parameter Symbol Test Condition Min Typ Max Unit
Si8631Bx, Ex
VDD1
VDD2
VDD1
VDD2
VI = 0(Bx), 1(Ex)
VI = 0(Bx), 1(Ex)
VI = 1(Bx), 0(Ex)
VI = 1(Bx), 0(Ex)
1.3
1.7
3.9
3.0
2.1
2.7
5.9
4.5
mA
1 Mbps Supply Current (All Inputs = 500 kHz Square Wave, CI = 15 pF on All Outputs)
Si8630Bx, Ex, Si8635Bx
VDD1
VDD2
2.8
2.2
3.9
3.1
mA
Si8631Bx, Ex
VDD1
VDD2
2.7
2.6
3.8
3.6
mA
10 Mbps Supply Current (All Inputs = 5 MHz Square Wave, CI = 15 pF on All Outputs)
Si8630Bx, Ex, Si8635Bx
VDD1
VDD2
2.8
3.1
3.9
4.3
mA
Si8631Bx, Ex
VDD1
VDD2
3.0
3.1
4.2
4.4
mA
100 Mbps Supply Current (All Inputs = 50 MHz Square Wave, CI = 15 pF on All Outputs)
Si8630Bx, Ex, Si8635Bx
VDD1
VDD2
2.8
13.2
3.9
17.8
mA
Si8631Bx, Ex
VDD1
VDD2
6.6
9.9
8.8
13.4
mA
Timing Characteristics
Si863xBx, Ex
Maximum Data Rate 0 150 Mbps
Minimum Pulse Width 5.0 ns
Propagation Delay tPHL, tPLH See Figure 4.2 Propagation
Delay Timing on page 14
5.0 8.0 13 ns
Pulse Width Distortion
|tPLH – tPHL|
PWD
See Figure 4.2 Propagation
Delay Timing on page 14 0.2 4.5 ns
Propagation Delay Skew 3 tPSK(P-P) 2.0 4.5 ns
Channel-Channel Skew tPSK 0.4 2.5 ns
Si8630/31/35 Data Sheet
Electrical Specifications
silabs.com | Building a more connected world. Rev. 1.83 | 12
Parameter Symbol Test Condition Min Typ Max Unit
All Models
Output Rise Time tr
CL = 15 pF
See Figure 4.2 Propagation
Delay Timing on page 14
2.5 4.0 ns
Output Fall Time tf
CL = 15 pF
See Figure 4.2 Propagation
Delay Timing on page 14
2.5 4.0 ns
Peak Eye Diagram Jitter tJIT(PK) See Figure 2.3 Eye Diagram
on page 6
350 — ps
Common Mode Transient Immunity
Si86xxxB/C/D
Si86xxxT
CMTI
VI = VDD or 0 V
VCM = 1500 V
See Figure 4.3 Common-
Mode Transient Immunity Test
Circuit on page 14
35
60
50
100
kV/µs
Enable to Data Valid ten1 See Figure 4.1 ENABLE Tim-
ing Diagram on page 14
6.0 11 ns
Enable to Data Tri-State ten2 See Figure 4.1 ENABLE Tim-
ing Diagram on page 14
8.0 12 ns
Input power loss to valid default output tSD See Figure 3.1 Device Behav-
ior during Normal Operation
on page 9
8.0 12 ns
Start-up Time 4 tSU 15 40 µs
Note:
1. VDD1 = 5 V ±10%; VDD2 = 5 V ±10%, TA = –40 to 125 °C
2. The nominal output impedance of an isolator driver channel is approximately 50 Ω, ±40%, which is a combination of the value of
the on-chip series termination resistor and channel resistance of the output driver FET. When driving loads where transmission
line effects will be a factor, output pins should be appropriately terminated with controlled-impedance PCB traces.
3. tPSK(P-P) is the magnitude of the difference in propagation delay times measured between different units operating at the same
supply voltages, load, and ambient temperature.
4. Start-up time is the time period from the application of power to the appearance of valid data at the output.
Si8630/31/35 Data Sheet
Electrical Specifications
silabs.com | Building a more connected world. Rev. 1.83 | 13
ENABLE — % OUTPUTS 14v Typrcal Input +\‘ 3 to s v 7/ Supplv swam vnm mm \nput l , Signal a INPUT OUTPUT Switch 3 m 5v |>nlated Supply Oscwl‘oscope GND] GMDZ Isolated ‘7 Ground H‘QWO'lage Output In Diffeverma‘ —> pm Probe ch Surge Output Hrgh Vouage Surge Generator
Figure 4.1. ENABLE Timing Diagram
Figure 4.2. Propagation Delay Timing
Figure 4.3. Common-Mode Transient Immunity Test Circuit
Si8630/31/35 Data Sheet
Electrical Specifications
silabs.com | Building a more connected world. Rev. 1.83 | 14
Table 4.3. Electrical Characteristics 1
Parameter Symbol Test Condition Min Typ Max Unit
VDD Undervoltage Threshold VDDUV+ VDD1, VDD2 rising 1.95 2.24 2.375 V
VDD Undervoltage Threshold VDDUV– VDD1, VDD2 falling 1.88 2.16 2.325 V
VDD Undervoltage Hysteresis VDDHYS 50 70 95 mV
Positive-Going Input Threshold VT+ All inputs rising 1.4 1.67 1.9 V
Negative-Going Input Threshold VT– All inputs falling 1.0 1.23 1.4 V
Input Hysteresis VHYS 0.38 0.44 0.50 V
High Level Input Voltage VIH 2.0 — — V
Low Level Input Voltage VIL — 0.8 V
High Level Output Voltage VOH loh = –4 mA VDD1, VDD2 – 0.4 3.1 V
Low Level Output Voltage VOL lol = 4 mA 0.2 0.4 V
Input Leakage Current
Si863xxA/B/C/D
Si863xxT
IL
±10
±15
µA
Output Impedance 2ZO 50 — Ω
Enable Input Current
Si863xxA/B/C/D
Si863xxT
IENH, IENL VENx = VIH or VIL
2.0
10.0
µA
DC Supply Current (All Inputs 0 V or at Supply)
Si8630Bx, Ex, Si8635Bx
VDD1
VDD2
VDD1
VDD2
VI = 0(Bx), 1(Ex)
VI = 0(Bx), 1(Ex)
VI = 1(Bx), 0(Ex)
VI = 1(Bx), 0(Ex)
0.9
1.9
4.6
1.9
1.6
3.0
7.4
3.0
mA
Si8631Bx, Ex
VDD1
VDD2
VDD1
VDD2
VI = 0(Bx), 1(Ex)
VI = 0(Bx), 1(Ex)
VI = 1(Bx), 0(Ex)
VI = 1(Bx), 0(Ex)
1.3
1.7
3.9
3.0
2.1
2.7
5.9
4.5
mA
1 Mbps Supply Current (All Inputs = 500 kHz Square Wave, CI = 15 pF on All Outputs)
Si8630Bx, Ex, Si8635Bx
VDD1
VDD2
2.8
2.2
3.9
3.1
mA
Si8630/31/35 Data Sheet
Electrical Specifications
silabs.com | Building a more connected world. Rev. 1.83 | 15
Parameter Symbol Test Condition Min Typ Max Unit
Si8631Bx, Ex
VDD1
VDD2
2.7
2.6
3.8
3.6
mA
10 Mbps Supply Current (All Inputs = 5 MHz Square Wave, CI = 15 pF on All Outputs)
Si8630Bx, Ex, Si8635Bx
VDD1
VDD2
2.8
2.6
3.9
3.6
mA
Si8631Bx, Ex
VDD1
VDD2
2.8
2.6
4.0
3.9
mA
100 Mbps Supply Current (All Inputs = 50 MHz Square Wave, CI = 15 pF on All Outputs)
Si8630Bx, Ex, Si8635Bx
VDD1
VDD2
2.8
9.3
3.9
12.5
mA
Si8631Bx, Ex
VDD1
VDD2
5.2
7.3
7.0
9.8
mA
Timing Characteristics
Si863xBx, Ex
Maximum Data Rate 0 150 Mbps
Minimum Pulse Width 5.0 ns
Propagation Delay tPHL, tPLH See Figure 4.2 Propagation
Delay Timing on page 14
5.0 8.0 13 ns
Pulse Width Distortion
|tPLH – tPHL|
PWD See Figure 4.2 Propagation
Delay Timing on page 14 0.2 4.5 ns
Propagation Delay Skew 3 tPSK(P-P) 2.0 4.5 ns
Channel-Channel Skew tPSK 0.4 2.5 ns
All Models
Output Rise Time tr
CL = 15 pF
See Figure 4.2 Propagation
Delay Timing on page 14
2.5 4.0 ns
Output Fall Time tf
CL = 15 pF
See Figure 4.2 Propagation
Delay Timing on page 14
2.5 4.0 ns
Peak Eye Diagram Jitter tJIT(PK) See Figure 2.3 Eye Diagram
on page 6
350 — ps
Si8630/31/35 Data Sheet
Electrical Specifications
silabs.com | Building a more connected world. Rev. 1.83 | 16
Parameter Symbol Test Condition Min Typ Max Unit
Common Mode Transient Immunity
Si86xxxB/C/D
Si86xxxT
CMTI
VI = VDD or 0 V
VCM = 1500 V
See Figure 4.3 Common-
Mode Transient Immunity Test
Circuit on page 14
35
60
50
100
kV/µs
Enable to Data Valid ten1 See Figure 4.1 ENABLE Tim-
ing Diagram on page 14
6.0 11 ns
Enable to Data Tri-State ten2 See Figure 4.1 ENABLE Tim-
ing Diagram on page 14
8.0 12 ns
Input power loss to valid default output tSD See Figure 3.1 Device Behav-
ior during Normal Operation
on page 9
8.0 12 ns
Start-up Time 4 tSU 15 40 µs
Note:
1. VDD1 = 3.3 V ±10%; VDD2 = 3.3 V ±10%, TA = –40 to 125 °C
2. The nominal output impedance of an isolator driver channel is approximately 50 Ω, ±40%, which is a combination of the value of
the on-chip series termination resistor and channel resistance of the output driver FET. When driving loads where transmission
line effects will be a factor, output pins should be appropriately terminated with controlled-impedance PCB traces.
3. tPSK(P-P) is the magnitude of the difference in propagation delay times measured between different units operating at the same
supply voltages, load, and ambient temperature.
4. Start-up time is the time period from the application of power to the appearance of valid data at the output.
Si8630/31/35 Data Sheet
Electrical Specifications
silabs.com | Building a more connected world. Rev. 1.83 | 17
Table 4.4. Electrical Characteristics 1
Parameter Symbol Test Condition Min Typ Max Unit
VDD Undervoltage Threshold VDDUV+ VDD1, VDD2 rising 1.95 2.24 2.375 V
VDD Undervoltage Threshold VDDUV– VDD1, VDD2 falling 1.88 2.16 2.325 V
VDD Undervoltage Hysteresis VDDHYS 50 70 95 mV
Positive-Going Input Threshold VT+ All inputs rising 1.4 1.67 1.9 V
Negative-Going Input Threshold VT– All inputs falling 1.0 1.23 1.4 V
Input Hysteresis VHYS 0.38 0.44 0.50 V
High Level Input Voltage VIH 2.0 — — V
Low Level Input Voltage VIL — 0.8 V
High Level Output Voltage VOH loh = –4 mA VDD1, VDD2 – 0.4 2.3 V
Low Level Output Voltage VOL lol = 4 mA 0.2 0.4 V
Input Leakage Current
Si863xxA/B/C/D
Si863xxT
IL
±10
±15
µA
Output Impedance 2ZO 50 — Ω
Enable Input Current
Si863xxA/B/C/D
Si863xxT
IENH, IENL VENx = VIH or VIL
2.0
10.0
µA
DC Supply Current (All Inputs 0 V or at Supply)
Si8630Bx, Ex, Si8635Bx
VDD1
VDD2
VDD1
VDD2
VI = 0(Bx), 1(Ex)
VI = 0(Bx), 1(Ex)
VI = 1(Bx), 0(Ex)
VI = 1(Bx), 0(Ex)
0.9
1.9
4.6
1.9
1.6
3.0
7.4
3.0
mA
Si8631Bx, Ex
VDD1
VDD2
VDD1
VDD2
VI = 0(Bx), 1(Ex)
VI = 0(Bx), 1(Ex)
VI = 1(Bx), 0(Ex)
VI = 1(Bx), 0(Ex)
1.3
1.7
3.9
3.0
2.1
2.7
5.9
4.5
mA
1 Mbps Supply Current (All Inputs = 500 kHz Square Wave, CI = 15 pF on All Outputs)
Si8630Bx, Ex, Si8635Bx
VDD1
VDD2
2.8
2.2
3.9
3.1
mA
Si8630/31/35 Data Sheet
Electrical Specifications
silabs.com | Building a more connected world. Rev. 1.83 | 18
Parameter Symbol Test Condition Min Typ Max Unit
Si8631Bx, Ex
VDD1
VDD2
2.7
2.6
3.8
3.6
mA
10 Mbps Supply Current (All Inputs = 5 MHz Square Wave, CI = 15 pF on All Outputs)
Si8630Bx, Ex, Si8635Bx
VDD1
VDD2
2.8
2.4
3.9
3.3
mA
Si8631Bx, Ex
VDD1
VDD2
2.8
2.7
3.9
3.7
mA
100 Mbps Supply Current (All Inputs = 50 MHz Square Wave, CI = 15 pF on All Outputs)
Si8630Bx, Ex, Si8635Bx
VDD1
VDD2
2.8
7.5
3.9
10.1
mA
Si8631Bx, Ex
VDD1
VDD2
4.5
6.1
6.1
8.2
mA
Timing Characteristics
Si863xBx, Ex
Maximum Data Rate 0 150 Mbps
Minimum Pulse Width 5.0 ns
Propagation Delay tPHL, tPLH See Figure 4.2 Propagation
Delay Timing on page 14
5.0 8.0 14 ns
Pulse Width Distortion
|tPLH -tPHL|
PWD See Figure 4.2 Propagation
Delay Timing on page 14 0.2 5.0 ns
Propagation Delay Skew 3 tPSK(P-P) 2.0 5.0 ns
Channel-Channel Skew tPSK 0.4 2.5 ns
All Models
Output Rise Time tr
CL = 15 pF
See Figure 4.2 Propagation
Delay Timing on page 14
2.5 4.0 ns
Output Fall Time tf
CL = 15 pF
See Figure 4.2 Propagation
Delay Timing on page 14
2.5 4.0 ns
Peak Eye Diagram Jitter tJIT(PK) See Figure 2.3 Eye Diagram
on page 6
350 — ps
Si8630/31/35 Data Sheet
Electrical Specifications
silabs.com | Building a more connected world. Rev. 1.83 | 19
Parameter Symbol Test Condition Min Typ Max Unit
Common Mode Transient Immunity
Si86xxxB/C/D
Si86xxxT
CMTI
VI = VDD or 0 V
VCM = 1500 V
See Figure 4.3 Common-
Mode Transient Immunity Test
Circuit on page 14
35
60
50
100
kV/µs
Enable to Data Valid ten1 See Figure 4.1 ENABLE Tim-
ing Diagram on page 14
6.0 11 ns
Enable to Data Tri-State ten2 See Figure 4.1 ENABLE Tim-
ing Diagram on page 14
8.0 12 ns
Input power loss to valid default output tSD See Figure 3.1 Device Behav-
ior during Normal Operation
on page 9
8.0 12 ns
Start-up Time 4 tSU 15 40 µs
Note:
1. VDD1 = 2.5 V ±5%; VDD2 = 2.5 V ±5%, TA = –40 to 125 °C
2. The nominal output impedance of an isolator driver channel is approximately 50 Ω, ±40%, which is a combination of the value of
the on-chip series termination resistor and channel resistance of the output driver FET. When driving loads where transmission
line effects will be a factor, output pins should be appropriately terminated with controlled-impedance PCB traces.
3. tPSK(P-P) is the magnitude of the difference in propagation delay times measured between different units operating at the same
supply voltages, load, and ambient temperature.
4. Start-up time is the time period from the application of power to the appearance of valid data at the output.
Si8630/31/35 Data Sheet
Electrical Specifications
silabs.com | Building a more connected world. Rev. 1.83 | 20
Table 4.5. Regulatory Information 1, 2, 3, 4
For All Product Options Except Si863xxT
CSA
The Si863x is certified under CSA Component Acceptance Notice 5A. For more details, see File 232873.
61010-1: Up to 600 VRMS reinforced insulation working voltage; up to 600 VRMS basic insulation working voltage.
60950-1: Up to 600 VRMS reinforced insulation working voltage; up to 1000 VRMS basic insulation working voltage.
60601-1: Up to 125 VRMS reinforced insulation working voltage; up to 380 VRMS basic insulation working voltage.
VDE
The Si863x is certified according to IEC 60747-5-5. For more details, see File 5006301-4880-0001.
60747-5-5: Up to 1200 Vpeak for basic insulation working voltage.
60950-1: Up to 600 VRMS reinforced insulation working voltage; up to 1000 VRMS basic insulation working voltage.
UL
The Si863x is certified under UL1577 component recognition program. For more details, see File E257455.
Rated up to 5000 VRMS isolation voltage for basic protection.
CQC
The Si863x is certified under GB4943.1-2011. For more details, see certificates CQC13001096110 and CQC13001096239.
Rated up to 600 VRMS reinforced insulation working voltage; up to 1000 VRMS basic insulation working voltage.
For All Si863xxT Product Options
CSA
Certified under CSA Component Acceptance Notice 5A. For more details, see File 232873.
60950-1: Up to 600 VRMS reinforced insulation working voltage; up to 1000 VRMS basic insulation working voltage.
VDE
Certified according to VDE 0884-10.
UL
Certified under UL1577 component recognition program. For more details, see File E257455.
Rated up to 5000 VRMS isolation voltage for basic protection.
CQC
Certified under GB4943.1-2011
Rated up to 600 VRMS reinforced insulation working voltage; up to 1000 VRMS basic insulation working voltage.
Note:
1. Regulatory Certifications apply to 2.5 kVRMS rated devices, which are production tested to 3.0 kVRMS for 1 s.
2. Regulatory Certifications apply to 3.75 kVRMS rated devices, which are production tested to 4.5 kVRMS for 1 s.
3. Regulatory Certifications apply to 5.0 kVRMS rated devices, which are production tested to 6.0 kVRMS for 1 s.
4. For more information, see 1. Ordering Guide.
Si8630/31/35 Data Sheet
Electrical Specifications
silabs.com | Building a more connected world. Rev. 1.83 | 21
Table 4.6. Insulation and Safety-Related Specifications
Parameter Symbol Test Condition Value Unit
WB SOIC-16 NB SOIC-16
Nominal Air Gap (Clearance) 1 L(IO1) 8.0 4.9 mm
Nominal External Tracking 1 L(IO2) 8.0 4.01 mm
Minimum Internal Gap
(Internal Clearance)
0.014 0.014 mm
Tracking Resistance
(Proof Tracking Index)
PTI IEC60112 600 600 VRMS
Erosion Depth ED 0.019 0.019 mm
Resistance (Input-Output) 2 RIO 1012 1012 Ω
Capacitance (Input-Output) 2 CIO f = 1 MHz 2.0 2.0 pF
Input Capacitance 3 CI4.0 4.0 pF
Note:
1. The values in this table correspond to the nominal creepage and clearance values. VDE certifies the clearance and creepage
limits as 4.7 mm minimum for the NB SOIC-16 package and 8.5 mm minimum for the WB SOIC-16 package. UL does not impose
a clearance and creepage minimum for component-level certifications. CSA certifies the clearance and creepage limits as 3.9 mm
minimum for the NB SOIC-16 and 7.6 mm minimum for the WB SOIC-16 package.
2. To determine resistance and capacitance, the Si86xx is converted into a 2-terminal device. Pins 1–8 are shorted together to form
the first terminal and pins 9–16 are shorted together to form the second terminal. The parameters are then measured between
these two terminals.
3. Measured from input pin to ground.
Table 4.7. IEC 60664-1 Ratings
Parameter Test Conditions Specification
WB SOIC-16 NB SOIC-16
Basic Isolation Group Material Group I I
Installation Classification Rated Mains Voltages < 150 VRMS I-IV I-IV
Rated Mains Voltages < 300 VRMS I-IV I-III
Rated Mains Voltages < 400 VRMS I-III I-II
Rated Mains Voltages < 600 VRMS I-III I-II
Si8630/31/35 Data Sheet
Electrical Specifications
silabs.com | Building a more connected world. Rev. 1.83 | 22
Table 4.8. IEC 60747-5-5 Insulation Characteristics for Si86xxxx 1
Parameter Symbol Test Condition Characteristic Unit
WB SOIC-16 NB SOIC-16
Maximum Working
Insulation Voltage
VIORM 1200 630 Vpeak
Input to Output Test
Voltage
VPR Method b1
(VIORM x 1.875 = VPR, 100%
Production Test, tm = 1 sec,
Partial Discharge < 5 pC)
2250 1182 Vpeak
Transient Overvolt-
age
VIOTM t = 60 sec 6000 6000 Vpeak
Surge Voltage VIOSM
Tested per IEC 60065 with surge voltage of 1.2 µs/50 µs
Si863xxT tested with magnitude 6250 V x 1.6 = 10 kV
Si863xxB/C/D tested with 4000 V
6250
4000
4000
Vpeak
Pollution Degree
(DIN VDE 0110, Ta-
ble 1)
2 2
Insulation Resist-
ance at TS, VIO =
500 V
RS>109>109Ω
Note:
1. Maintenance of the safety data is ensured by protective circuits. The Si86xxxx provides a climate classification of 40/125/21.
Table 4.9. IEC Safety Limiting Values 1
Parameter Symbol Test Condition Max Unit
WB SOIC-16 NB SOIC-16
Case Temperature TS150 150 °C
Safety Input, Output, or Supply Current ISθJA = 100 °C/W (WB SOIC-16)
105 °C/W (NB SOIC-16)
VI = 5.5 V, TJ = 150 °C, TA = 25 °C
220 210 mA
Device Power Dissipation 2 PD275 275 mW
Note:
1. Maximum value allowed in the event of a failure; also see the thermal derating curve in Figure 4.4 (WB SOIC-16) Thermal Derat-
ing Curve, Dependence of Safety Limiting Values with Case Temperature per DIN EN 60747-5-5/VDE 0884-10, as Applies on
page 24 and Figure 4.5 (NB SOIC-16) Thermal Derating Curve, Dependence of Safety Limiting Values with Case Temperature
per DIN EN 60747-5-5/VDE 0884-10, as Applies on page 24.
2. The Si86xx is tested with VDD1 = VDD2 = 5.5 V; TJ = 150 ºC; CL = 15 pF, input a 150 Mbps 50% duty cycle square wave.
Si8630/31/35 Data Sheet
Electrical Specifications
silabs.com | Building a more connected world. Rev. 1.83 | 23
500 300 0 100 0 0 4 2:: £950 giséemm 200 Temperature (“0) 200 2:: 2950 9253.233 Temperature (“(3)
Table 4.10. Thermal Characteristics
Parameter Symbol WB SOIC-16 NB SOIC-16 Unit
IC Junction-to-Air Thermal Resistance θJA 100 105 °C/W
Figure 4.4. (WB SOIC-16) Thermal Derating Curve, Dependence of Safety Limiting Values with Case Temperature per DIN EN
60747-5-5/VDE 0884-10, as Applies
Figure 4.5. (NB SOIC-16) Thermal Derating Curve, Dependence of Safety Limiting Values with Case Temperature per DIN EN
60747-5-5/VDE 0884-10, as Applies
Si8630/31/35 Data Sheet
Electrical Specifications
silabs.com | Building a more connected world. Rev. 1.83 | 24
Table 4.11. Absolute Maximum Ratings 1
Parameter Symbol Min Max Unit
Storage Temperature 2 TSTG –65 150 °C
Operating Temperature TA–40 125 °C
Junction Temperature TJ 150 °C
Supply Voltage VDD1, VDD2 –0.5 7.0 V
Input Voltage VI–0.5 VDD + 0.5 V
Output Voltage VO–0.5 VDD + 0.5 V
Output Current Drive Channel IO 10 mA
Lead Solder Temperature (10 s) 260 °C
Maximum Isolation (Input to Output) (1 sec)
NB SOIC-16
4500 VRMS
Maximum Isolation (Input to Output) (1 sec)
WB SOIC-16
6500 VRMS
Note:
1. Permanent device damage may occur if the absolute maximum ratings are exceeded. Functional operation should be restricted to
conditions as specified in the operational sections of this data sheet. Exposure to absolute maximum ratings for exteneded peri-
ods may degrade performance.
2. VDE certifies storage temperature from –40 to 150 °C.
Si8630/31/35 Data Sheet
Electrical Specifications
silabs.com | Building a more connected world. Rev. 1.83 | 25
jjjjjjjj
5. Pin Descriptions
VDD1
GND1
A1
A3
NC
NC
GND1
A2
VDD2
GND2
B2
B1
NC
B3
GND2
EN2/NC
I
s
o
l
a
t
i
o
n
RF
XMITR
RF
RCVR
RF
XMITR
RF
RCVR
RF
XMITR
RF
RCVR
Si8630/35
VDD1
GND1
A1
A3
NC
EN1
GND1
A2
VDD2
GND2
B2
B1
NC
B3
GND2
EN2
I
s
o
l
a
t
i
o
n
RF
XMITR
RF
RCVR
RF
XMITR
RF
RCVR
RF
XMITR
RF
RCVR
Si8631
Name SOIC-16 Pin# Type Description
VDD1 1 Supply Side 1 power supply.
GND1 21Ground Side 1 ground.
A1 3 Digital Input Side 1 digital input.
A2 4 Digital Input Side 1 digital input.
A3 5 Digital I/O Side 1 digital input or output.
NC 6 NA No Connect.
EN1/NC27 Digital Input Side 1 active high enable. NC on Si8630/35
GND1 81Ground Side 1 ground.
GND2 91Ground Side 2 ground.
EN2/NC210 Digital Input Side 2 active high enable. NC on Si8635.
NC 11 NA No Connect.
B3 12 Digital I/O Side 2 digital input or output.
B2 13 Digital Output Side 2 digital output.
B1 14 Digital Output Side 2 digital output.
GND2 151Ground Side 2 ground.
VDD2 16 Supply Side 2 power supply.
Note:
1. For narrow-body devices, Pin 2 and Pin 8 GND must be externally connected to respective ground. Pin 9 and Pin 15 must also be
connected to external ground.
2. No Connect. These pins are not internally connected. They can be left floating, tied to VDD or tied to GND.
Si8630/31/35 Data Sheet
Pin Descriptions
silabs.com | Building a more connected world. Rev. 1.83 | 26
SEATING PLANE 2K 8 TIPS 7A ’A3 Lsx i \ f“. rrr r , , i M] L SEAHNE SLAVE C fiM L Y r SEE VIEW ”N4
6. Package Outline: 16-Pin Wide Body SOIC
The figure below illustrates the package details for the Triple-Channel Digital Isolator. The table lists the values for the dimensions
shown in the illustration.
Figure 6.1. 16-Pin Wide Body SOIC
Si8630/31/35 Data Sheet
Package Outline: 16-Pin Wide Body SOIC
silabs.com | Building a more connected world. Rev. 1.83 | 27
Table 6.1. 16-Pin Wide Body SOIC Package Diagram Dimensions1, 2, 3, 4
Dimension Min Max
A — 2.65
A1 0.10 0.30
A2 2.05
b 0.31 0.51
c 0.20 0.33
D 10.30 BSC
E 10.30 BSC
E1 7.50 BSC
e 1.27 BSC
L 0.40 1.27
h 0.25 0.75
θ 0° 8°
aaa — 0.10
bbb — 0.33
ccc — 0.10
ddd — 0.25
eee — 0.10
fff — 0.20
Note:
1. All dimensions shown are in millimeters (mm) unless otherwise noted.
2. Dimensioning and Tolerancing per ANSI Y14.5M-1994.
3. This drawing conforms to JEDEC Outline MS-013, Variation AA.
4. Recommended reflow profile per JEDEC J-STD-020 specification for small body, lead-free components.
Si8630/31/35 Data Sheet
Package Outline: 16-Pin Wide Body SOIC
silabs.com | Building a more connected world. Rev. 1.83 | 28
7. Land Pattern: 16-Pin Wide Body SOIC
The figure below illustrates the recommended land pattern details for the Si863x in a 16-pin wide-body SOIC package. The table lists
the values for the dimensions shown in the illustration.
Figure 7.1. PCB Land Pattern: 16-Pin Wide Body SOIC
Table 7.1. 16-Pin Wide Body SOIC Land Pattern Dimensions1, 2
Dimension Feature (mm)
C1 Pad Column Spacing 9.40
E Pad Row Pitch 1.27
X1 Pad Width 0.60
Y1 Pad Length 1.90
Note:
1. This Land Pattern Design is based on IPC-7351 pattern SOIC127P1032X265-16AN for Density Level B (Median Land Protru-
sion).
2. All feature sizes shown are at Maximum Material Condition (MMC) and a card fabrication tolerance of 0.05 mm is assumed.
Si8630/31/35 Data Sheet
Land Pattern: 16-Pin Wide Body SOIC
silabs.com | Building a more connected world. Rev. 1.83 | 29
[ED 7 ex \_|_LU Q mm C D ax B TIPS PIN 1 Ln. .-.-m —A A? 15x 4m _ 7 ,, SEATING A1 f PLANE EFL—l GAUGE PLANE 4L, 7 L 9 DETAIL 'A' ‘H’h x 45. —-"7 %f_lr J C SEE DETAIL w]
8. Package Outline: 16-Pin Narrow Body SOIC
The figure below illustrates the package details for the Si863x in a 16-pin narrow-body SOIC (SO-16). The table lists the values for the
dimensions shown in the illustration.
Figure 8.1. 16-Pin Narrow Body SOIC
Si8630/31/35 Data Sheet
Package Outline: 16-Pin Narrow Body SOIC
silabs.com | Building a more connected world. Rev. 1.83 | 30
Table 8.1. 16-Pin Narrow Body SOIC Package Diagram Dimensions1, 2, 3, 4
Dimension Min Max
A — 1.75
A1 0.10 0.25
A2 1.25
b 0.31 0.51
c 0.17 0.25
D 9.90 BSC
E 6.00 BSC
E1 3.90 BSC
e 1.27 BSC
L 0.40 1.27
L2 0.25 BSC
h 0.25 0.50
θ 0° 8°
aaa 0.10
bbb 0.20
ccc 0.10
ddd 0.25
1. All dimensions shown are in millimeters (mm) unless otherwise noted.
2. Dimensioning and Tolerancing per ANSI Y14.5M-1994.
3. This drawing conforms to the JEDEC Solid State Outline MS-012, Variation AC.
4. Recommended card reflow profile is per the JEDEC/IPC J-STD-020 specification for Small Body Components.
Si8630/31/35 Data Sheet
Package Outline: 16-Pin Narrow Body SOIC
silabs.com | Building a more connected world. Rev. 1.83 | 31
E 7 , LEE 3w EL r3333
9. Land Pattern: 16-Pin Narrow Body SOIC
The figure below illustrates the recommended land pattern details for the Si863x in a 16-pin narrow-body SOIC package. The table lists
the values for the dimensions shown in the illustration.
Figure 9.1. PCB Land Pattern: 16-Pin Narrow Body SOIC
Table 9.1. 16-Pin Narrow Body SOIC Land Pattern Dimensions1, 2
Dimension Feature (mm)
C1 Pad Column Spacing 5.40
E Pad Row Pitch 1.27
X1 Pad Width 0.60
Y1 Pad Length 1.55
Note:
1. This Land Pattern Design is based on IPC-7351 pattern SOIC127P600X165-16N for Density Level B (Median Land Protrusion).
2. All feature sizes shown are at Maximum Material Condition (MMC) and a card fabrication tolerance of 0.05 mm is assumed.
Si8630/31/35 Data Sheet
Land Pattern: 16-Pin Narrow Body SOIC
silabs.com | Building a more connected world. Rev. 1.83 | 32
Si86X WRT
10. Top Marking: 16-Pin Wide Body SOIC
Si86XYSV
YYWWRTTTTT
CC
e4
Figure 10.1. 16-Pin Wide Body SOIC Top Marking
Table 10.1. 16-Pin Wide Body SOIC Top Marking Explanation
Line 1 Marking: Base Part Number
Ordering Options
(See 1. Ordering Guide for more
information.)
Si86 = Isolator product series
X = # of data channels (3)
Y = # of reverse channels (5, 1, 0)1
S = Speed Grade (max data rate) and operating mode:
B = 150 Mbps (default output = low)
E = 150 Mbps (default output = high)
V = Insulation rating
B = 2.5 kV; C = 3.75 kV; D = 5.0 kV; T = 5.0 kV with 10 kV surge
capability.
Line 2 Marking: YY = Year
WW = Workweek
Assigned by assembly subcontractor. Corresponds to the year
and workweek of the mold date.
RTTTTT = Mfg Code Manufacturing code from assembly house
“R” indicates revision
Line 3 Marking: Circle = 1.7 mm Diameter
(Center-Justified)
“e4” Pb-Free Symbol
Country of Origin ISO Code Ab-
breviation
CC = Country of Origin ISO Code Abbreviation
TW = Taiwan
TH = Thailand
Note:
1. Si8635 has 0 reverse channels.
Si8630/31/35 Data Sheet
Top Marking: 16-Pin Wide Body SOIC
silabs.com | Building a more connected world. Rev. 1.83 | 33
11. Top Marking: 16-Pin Narrow Body SOIC
Si86XYSV
YYWWRTTTTT
e3
Figure 11.1. 16-Pin Narrow Body SOIC Top Marking
Table 11.1. 16-Pin Narrow Body SOIC Top Marking Explanation
Line 1 Marking: Base Part Number
Ordering Options
(See 1. Ordering Guide for more
information.)
Si86 = Isolator product series
XY = Channel Configuration
X = # of data channels (3)
Y = # of reverse channels (5, 1, 0)1
S = Speed Grade (max data rate) and operating mode:
B = 150 Mbps (default output = low)
E = 150 Mbps (default output = high)
V = Insulation rating
B = 2.5 kV; C = 3.75 kV
Line 2 Marking: Circle = 1.2 mm Diameter “e3” Pb-Free Symbol
YY = Year
WW = Work Week
Assigned by the Assembly House. Corresponds to the year and
work week of the mold date.
RTTTTT = Mfg Code Manufacturing code from assembly house
“R” indicates revision
Note:
1. Si8635 has 0 reverse channels.
Si8630/31/35 Data Sheet
Top Marking: 16-Pin Narrow Body SOIC
silabs.com | Building a more connected world. Rev. 1.83 | 34
12. Revision History
Revision 1.83
September 2019
Updated Ordering Guide.
Si8630/31/35 Data Sheet
Revision History
silabs.com | Building a more connected world. Rev. 1.83 | 35
Revision 1.82
March 2019
Corrected document title.
Revision 1.81
January 2018
Added new table to Ordering Guide for Automotive-Grade OPN options.
Revision 1.8
November 30th, 2016
Added note to Ordering Guide table for denoting tape and reel marking.
Revision 1.7
July 19, 2016
Added "R" part to the Ordering Guide.
Revision 1.6
October 29, 2015
Added product options Si863xxT in 1. Ordering Guide.
Added spec line items for Input and Enable Leakage Currents pertaining to Si863xxT in 4. Electrical Specifications.
Added new spec for tSD in Electrical Specifications
Updated IEC 60747-5-2 to IEC 60747-5-5 in all instances in document
Revision 1.5
June 6, 2015
Updated Table 5 on page 14.
Added CQC certificate numbers.
Updated "4. Ordering Guide" on page 10.
Removed references to moisture sensitivity levels.
Removed Note 2.
Revision 1.4
September 25, 2013
Added Figure 3, “Common-Mode Transient Immunity Test Circuit,” on page 8.
Added references to CQC throughout.
Added references to 2.5 kVRMS devices throughout.
Updated "4. Ordering Guide" on page 10.
Updated "9.1. Si863x Top Marking (16-Pin Wide Body SOIC)" on page 17.
Revision 1.3
June 26, 2012
Updated Table 11 on page 20.
Added junction temperature spec.
Updated "2.3.1. Supply Bypass" on page 7.
Removed “3.3.2. Pin Connections” on page 23.
Updated "3. Pin Descriptions" on page 9.
Updated table notes.
Updated "4. Ordering Guide" on page 10.
Removed Rev A devices.
Si8630/31/35 Data Sheet
Revision History
silabs.com | Building a more connected world. Rev. 1.83 | 36
Updated "6. Land Pattern: 16-Pin Wide-Body SOIC" on page 13.
Updated Top Marks.
Added revision description.
Revision 1.2
March 21, 2012
Updated "4. Ordering Guide" on page 10 to include MSL2A.
Revision 1.1
September 14, 2011
Updated High Level Output Voltage VOH to 3.1 V in Table 3, “Electrical Characteristics,” on page 9.
Updated High Level Output Voltage VOH to 2.3 V in Table 4, “Electrical Characteristics,” on page 12.
Revision 1.0
July 14, 2011
Reordered spec tables to conform to new convention.
Removed “pending” throughout document.
Revision 0.2
March 31, 2011
Added chip graphics on page 1.
Moved Tables 1 and 11 to page 20.
Updated Table 6, “Insulation and Safety-Related Specifications,” on page 17.
Updated Table 8, “IEC 60747-5-5 Insulation Characteristics for Si86xxxx*,” on page 18.
Moved Table 1 to page 4.
Moved Table 2 to page 5.
Moved “Typical Performance Characteristics” to page 8.
Updated "3. Pin Descriptions" on page 9.
Updated "4. Ordering Guide" on page 10.
Removed references to QSOP-16 package.
Revision 0.1
September 15, 2010
Initial release.
Si8630/31/35 Data Sheet
Revision History
silabs.com | Building a more connected world. Rev. 1.83 | 37
SILICON LABS
Smart.
Connected.
Energy-Friendly.
Products
www.silabs.com/products
Quality
www.silabs.com/quality
Support and Community
community.silabs.com
http://www.silabs.com
Silicon Laboratories Inc.
400 West Cesar Chavez
Austin, TX 78701
USA
Disclaimer
Silicon Labs intends to provide customers with the latest, accurate, and in-depth documentation of all peripherals and modules available for system and software implementers using or
intending to use the Silicon Labs products. Characterization data, available modules and peripherals, memory sizes and memory addresses refer to each specific device, and "Typical"
parameters provided can and do vary in different applications. Application examples described herein are for illustrative purposes only. Silicon Labs reserves the right to make changes without
further notice to the product information, specifications, and descriptions herein, and does not give warranties as to the accuracy or completeness of the included information. Without prior
notification, Silicon Labs may update product firmware during the manufacturing process for security or reliability reasons. Such changes will not alter the specifications or the performance
of the product. Silicon Labs shall have no liability for the consequences of use of the information supplied in this document. This document does not imply or expressly grant any license to
design or fabricate any integrated circuits. The products are not designed or authorized to be used within any FDA Class III devices, applications for which FDA premarket approval is required
or Life Support Systems without the specific written consent of Silicon Labs. A "Life Support System" is any product or system intended to support or sustain life and/or health, which, if it fails,
can be reasonably expected to result in significant personal injury or death. Silicon Labs products are not designed or authorized for military applications. Silicon Labs products shall under no
circumstances be used in weapons of mass destruction including (but not limited to) nuclear, biological or chemical weapons, or missiles capable of delivering such weapons. Silicon Labs
disclaims all express and implied warranties and shall not be responsible or liable for any injuries or damages related to use of a Silicon Labs product in such unauthorized applications.
Trademark Information
Silicon Laboratories Inc.® , Silicon Laboratories®, Silicon Labs®, SiLabs® and the Silicon Labs logo®, Bluegiga®, Bluegiga Logo®, ClockBuilder®, CMEMS®, DSPLL®, EFM®,
EFM32®, EFR, Ember®, Energy Micro, Energy Micro logo and combinations thereof, "the world’s most energy friendly microcontrollers", Ember®, EZLink®, EZRadio®, EZRadioPRO®,
Gecko®, Gecko OS, Gecko OS Studio, ISOmodem®, Precision32®, ProSLIC®, Simplicity Studio®, SiPHY®, Telegesis, the Telegesis Logo®, USBXpress® , Zentri, the Zentri logo and Zentri
DMS, Z-Wave®, and others are trademarks or registered trademarks of Silicon Labs. ARM, CORTEX, Cortex-M3 and THUMB are trademarks or registered trademarks of ARM Holdings.
Keil is a registered trademark of ARM Limited. Wi-Fi is a registered trademark of the Wi-Fi Alliance. All other products or brand names mentioned herein are trademarks of their respective
holders.

Products related to this Datasheet

DGTL ISO 3750VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.4
DGTL ISO 5000VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.58
DGTL ISO 3750VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.4
KIT DEV SI8630BD+SI8630ED
Available Quantity: 0
Unit Price: 213.3
DGTL ISO 3750VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.06597
DGTL ISO 5000VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.48391
DGTL ISO 3750VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.06597
DGTL ISO 5000VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.48391
DGTL ISO 3750VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.33004
DGTL ISO 5000VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.48391
DGTL ISO 3750VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.33004
DGTL ISO 5000VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.48391
DGTL ISO 3750VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.06597
DGTL ISO 5000VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.31832
DGTL ISO 2500VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 4.28
DGTL ISO 2500VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.32
DGTL ISO 2500VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.32
DGTL ISO 2500VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.24
DGTL ISO 2500VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 3.36326
DGTL ISO 5000VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.40038
DGTL ISO 5000VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.57184
DGTL ISO 5000VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.57184
DGTL ISO 5000VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.57184
DGTL ISO 5000VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.40038
DGTL ISO 5000VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.40038
DGTL ISO 5000VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.58
DGTL ISO 5000VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.58
DGTL ISO 5000VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.58
DGTL ISO 2500VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.32
DGTL ISO 3750VRMS 3CH GP 16SOIC
Available Quantity: 0
Unit Price: 2.4