xxCxxDPxx Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
CORRECI' MM CONVERSION FOR PF TERMINATION DING CHART, UPD NTACT POINT D TAIL LENGTH JPDATE REF DIM FOR CONTACT POINT LOCATION, FOR STANDOFF 81 RIB 0 DD CONTACT GAP DI INSULATOR WIDTH E D .— B —. [‘— A ——[ .075 [1.91] SEE NOTE 13 ++ H L.100[2.54] +. 005 » +.400__015[1] . C POINT OF 7 CONTACT (.003 [.0 76 ]) A<—! (.105[2.f8])*="" f="" (="" .030="" 077]="" )="" '="" .1="" 4.="" 7="" .="" |="" 80[="" 5="" ]="" (.345="" [8.77]="" )="" i="" -425="" [10="" i="" i="" .610[15.49]="" i="" inserti?="" .="" point="" of="" 7="" .="" 1%.="" jwhhhhhhhhhhwhhl="" ‘="" contact="" i="" i="" a="" 4—:="" .200="" [5.08]="" a="" :__=""><525[%2:]m1n hole="">
Pb
R
oHS COMPLIANT
C
.250 6.35
.180 4.57
.025 0.64
FITS
.043 MIN HOLE
2X
.050 1.27
F
.610
15.49
A
A
.400
-
.015
+
.005
10.16
-
0.38
+
0.13
.425
10.80
INSERTION DEPTH
.200 5.08
ROW SPACING
PS =
.190
±.025
4.84
±0.64
PF = .270
.025[6.86
0.64]
(CONSULT FACTORY FOR OTHER
AVAILABLE LENGTHS)
PM = .560
.025[14.23
0.64]
PD = .160
.025[4.07
0.64]
.105 2.68 .030 0.77
.345 8.77
.030 0.76
POINT OF
CONTACT
POINT OF
CONTACT
E
D
B
A
.075 1.91
SEE NOTE 13
2X
.125 3.18 .100 2.54
SEE NOTE 16
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
OPERATING TEMPERATURE: SEE PART NUMBER CODING
4.
PROCESSING TEMP: SEE PART NUMBER CODING
5.
UL FLAMMABILITY RATING: 94V-0
6.
OPERATING VOLTAGE: 700 VAC MINIMUM AT SEA LEVEL
7.
CURRENT RATING: 3 AMP
8.
CONTACT RESISTANCE: 30 MILLI OHMS MAX
9.
INSULATION RESISTANCE: 5000 MEGA OHMS
10.
DURABILITY: 500 CYCLES MIN
11.
CONNECTOR IDENTIFICATION: THE PART SHALL BE MARKED WITH A PART NUMBER AND LOT CODE
12.
BOARD THICKNESS ACCOMMODATED: .062
.008[1.57
0.20]
13.
INSERTION FORCE: 16 OZ MAX PER CONTACT PAIR WHEN USING A .062[1.57] TEST BLADE
14.
INTERNAL INSPECTION TO BE PER SULLIN'S WORK INSTRUCTION WI7.3-01
WITHDRAWAL FORCE: 1 OZ MIN PER CONTACT PAIR USING .062[1.57] PCB
15.
NUMBER OF GROOVES AND LENGTH VARY WITH NUMBER OF POSITIONS. 70-POSITION HAS NO GROOVE.
16.
_ _C_ _D_ _H
SECTION A-A
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
C
1949
CORRECT MM CONVERSION FOR PF TERMINATION
IN P/N CODING CHART, UPDATE PIN TO
INSULATOR, CONTACT POINT DISTANCE & "PS"
TAIL LENGTH
4/15/2009
MNH
D
2696
UPDATE REF DIM FOR CONTACT POINT LOCATION,
DWG VIEW FOR STANDOFF & RIB ON INSLATOR
BOTTOM, ADD CONTACT GAP DIM, TOL FOR
INSULATOR WIDTH
1/16/2013
JH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 3
SCALE: 2:1
C11122
D
EDGECARD, .100 CC HP
_ _C_ _D_ _ _(PF,PM,PD,PS)
FILE NAME: C11122, _ _C_ _D_ _ _, (PF,PM,PD,PS)
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
1/16/2013
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
*ZX #4-40 THREADED INSERTS 2X®. [ ] I r{ T7 K .255[6] JHHHHHHHHHHHHHHHL JHHHHHHHHHHHHHHHL
Pb
R
oHS COMPLIANT
_ _C_ _D_ _I
(THREADED INSERT)
2X
.125 3.18
D
.255 6.48
_ _C_ _D_ _S
(SIDE MOUNTING)
C
_ _C_ _D_ _N
(NO EARS)
2X #4-40
THREADED INSERTS
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 2 OF 3
SCALE: 2:1
C11122
D
EDGECARD, .100 CC HP
_ _C_ _DPM/D/S_
FILE NAME: C11122, _ _C_ _D_ _ _, (PF,PM,PD,PS)
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
1/16/2013
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
PART MJMBER M). OF IMZHES MILLIMEI'EIS POS. A: .008 B: .008 Ct .015 D:E .010 E: .020 l'-.E .015 Ai0.20 Bi 0.20 Ci0.38 D: 0.25 Ezt 0.51 F:E0.38 _ _ C06D_ _ _ 6 0.500 0.700 0.860 1.175 1.435 0.740 12.70 17.78 21.84 29.85 36.45 18.80 _ _ C07D_ _ _ 7 0.600 0.800 0.960 1.275 1.535 0.840 15.24 20.32 24.38 32.39 38.99 21.34 _ _ C08D_ _ _ 8 0.700 0.900 1.060 1.375 1.635 0.940 17.78 22.86 26.92 34.93 41.53 23.88 _ _ C10D_ _ _ 10 0.900 1.100 1.260 1.575 1.835 1.140 22.86 27.94 32.00 40.01 46.61 28.96 _ _ C12D_ _ _ 12 1.100 1.300 1.460 1.775 2.035 1.340 27.94 33.02 37.08 45.09 51.69 34.04 _ _ C13D_ _ _ 13 1.200 1.400 1.560 1.875 2.135 1.440 30.48 35.56 39.62 47.63 54.23 36.58 _ _ C15D_ _ _ 15 1.400 1.600 1.760 2.075 2.335 1.640 35.56 40.64 44.70 52.71 59.31 41.66 _ _ C17D_ _ _ 17 1.600 1.800 1.960 2.275 2.535 1.840 40.64 45.72 49.78 57.79 64.39 46.74 _ _ C18D_ _ _ 18 1.700 1.900 2.060 2.375 2.635 1.940 43.18 48.26 52.32 60.33 66.93 49.28 _ _ C20D_ _ _ 20 1.900 2.100 2.260 2.575 2.835 2.140 48.26 53.34 57.40 65.41 72.01 54.36 _ _ C22D_ _ _ 22 2.100 2.300 2.460 2.775 3.035 2.340 53.34 58.42 62.48 70.49 77.09 59.44 _ _ C24D_ _ _ 24 2.300 2.500 2.660 2.975 3.235 2.540 58.42 63.50 67.56 75.57 82.17 64.52 _ _ C25D_ _ _ 25 2.400 2.600 2.760 3.075 3.335 2.640 60.96 66.04 70.10 78.11 84.71 67.06 _ _ C28D_ _ _ 28 2.700 2.900 3.060 3.375 3.635 2.940 68.58 73.66 77.72 85.73 92.33 74.68 _ _ C30D_ _ _ 30 2.900 3.100 3.260 3.575 3.835 3.140 73.66 78.74 82.80 90.81 97.41 79.76 _ _ C31D_ _ _ 31 3.000 3.200 3.360 3.675 3.935 3.240 76.20 81.28 85.34 93.35 99.95 82.30 _ _ C35D_ __ 35 3.400 3.600 3.760 4.075 4.335 3.640 86.36 91.44 95.50 103.51 110.11 92.46 _ _ C36D_ _ _ 36 3.500 3.700 3.860 4.175 4.435 3.740 88.90 93.98 98.04 106.05 112.65 95.00 _ _ C40D_ _ _ 40 3.900 4.100 4.260 4.575 4.835 4.140 99.06 104.14 108.20 116.21 122.81 105.16 _ _ C43D_ _ _ 43 4.200 4.400 4.560 4.875 5.135 4.440 106.68 111.76 115.82 123.83 130.43 112.78 _ _ C44D_ _ _ 44 4.300 4.500 4.660 4.975 5.235 4.540 109.22 114.30 118.36 126.37 132.97 115.32 _ _ C49D_ _ _ 49 4.800 5.000 5.160 5.475 5.735 5.040 121.92 127.00 131.06 139.07 145.67 128.02 _ _ C50D_ _ _ 50 4.900 5.100 5.260 5.575 5.835 5.140 124.46 129.54 133.60 141.61 148.21 130.56 _ _ C55D_ _ _ 55 5.400 5.600 5.760 6.075 6.335 5.640 137.16 142.24 146.30 154.31 160.91 143.26 _ _ C60D_ _ _ 60 5.900 6.100 6.260 6.575 6.835 6.140 149.86 154.94 159.00 167.01 173.61 155.96 _ _ C61D_ _ _ 61 6.000 6.200 6.360 6.675 6.935 6.240 152.40 157.48 161.54 169.55 176.15 158.50 _ _ C65D_ _ _ 65 6.400 6.600 6.760 7.075 7.335 6.640 162.56 167.64 171.70 179.71 186.31 168.66 _ _ C70D_ _ _ 70 6.900 7.100 7.260 7.575 7.835 7.140 175.26 180.34 184.40 192.41 199.01 181.36 PART NUMBER CODING _ C _ _ D_ _ _ A MATERIALS (INSULATOR / CONTACT )—T T— MOUNTING STYLE E = PBT/ PHOSPHOR BROME H = .125" DIA. CLEARANCE HOLES (PAGE 2) OPERATING TEMP: ~65°C TO +125°C I = #4-40 THREADED INSERT (PAGE 2) PROCESSING TEMP: WAVE/ MANUAL ONLY S = .125" DIA. SIDE MOUNTING (PAGE 2) R = PPS/PHOSPHOR BRONZE N = NO MOUNTING EARS (PAGE 2) OPERATING TEMP: -65°C TO +125°C TERMINATION PROCESSING TEMP: 260°C FOR 120 SECS MAX PM = DOUBLE POINT .560[14.22mm] TAIL LENGTH G = PA9T/ PHOSPHOR BRONZE PD = DOUBLE POINT .160[4.06mm] TAIL LENGrH OPERATING TEMP: ~65°C TO +125°C PS = DOUBLE POINT .190[4.83mm] TAIL LENGTH PROCESSING TEMP: 260°C FOR 20 SECS MAX PF = DOUBLE POINT .270[6.86mm] TAIL LENGTH H = PBTI BERVLLIUM COPPER OPERATING TEMP: ~65°C To +125°C NUMBER OF POSITIONS PROCESSING TEMP: WAVE / MANUAL ONLY (CONTACTS PER ROW) A = PPS/BERYLLILM COPPER OPERATING TEMP: ~65°C TO +150°C PROCESSING TEMP: 260°C FOR 120 SECS MAX — PLATING J = PAST/BERYLLIIM COPPR ALL PLATINGS ARE LEAD FREE Am HAVE .ooooso" NICKEL umERPLATE OPERATING TEMP: ~65°C TO +150°C PROCESSING TEMP: 260°C FOR 20 SECS MAX CmTACT SURFAG B = .000010" GOLD C = .000030" GOLD TERMINATION .000100" PURE TIN, MA'I'I'E .000100" PURE TIN, MA'I'I'E SULLINS coluscronsoulnols
Pb
R
oHS COMPLIANT
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 3 OF 3
SCALE: 4:1
C11122
D
EDGECARD, .100 CC HP
_ _C_ _D_ _ _(PF,PM,PD,PS)
FILE NAME: C11122, _ _C_ _D_ _ _, (PF,PM,PD,PS)
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
1/16/2013
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY

Products related to this Datasheet

CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 15.009
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 16.293
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 15.009
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 15.64
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 15.009
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 16.293
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 15.009
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 15.64
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 15.118
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 15.971
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 23.995
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 25.066
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 23.995
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 24.521
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 23.558
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 24.629
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 23.558
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 24.067
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 10.002
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 10.743
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 10.002
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 10.289
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 9.14
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 9.858
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 9.14
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 9.404
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 10.002
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 10.743
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 10.002
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 10.289