Edgecard .100 in Data Sheet Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
1 MICROPLAST S m... Female Card Edge SULLINS .100"[2.54 mm] Contact Centers, .431”[10.95 mm] Insulator Height Dip Solder/EyEIethight AngIe for .062"[1.57] 0r .031"[0.79] Mating PCB ‘ SPECIFICATIONS m - Accommudates .062” 1 .008" [1.57 i: .20] PC board 3‘ ' PET, PPS, PA9T or PEEK insulator |-|-' - Molded—in key available E ' 3 amp current rating ,3 ' 30 milli ohm maximum at rated current 2 - UL Flammability Rating: 94W) '3 E : READOUT POLARIZING KEYS (For .062"Mating Pca Only) I: 2 FULL BELLOWS cANTILEVEn BACK-UP FLA—K1 m / SPRING KEV IN BETWEEN CONTACTS (ORDER SEPARATELY) .230[5.84]' 1<’—‘>| [a—DSOIOJG] ‘ DUAL 1m HALF lOADED IH] .200[5.0B] CONSULT FACTORY FOR MOLDED-IN KEY TERMINATION TYPE FULL BEN-0W YMLLENGI'N now SFAEING MIN NOLESIZE CANTll-EVER l .185 ‘ [4-70] RIGHT ANGLE TAILLENGTH ROW SPACING MIN HOLE SIZE .200 [5.05] (ET) .140 [3.56] 21.040 [1.02] " — .050 1258.18] (RA) .156 [3.95] 1210431109] [1.27] .440[11.15] (EV) .1401356] 121.040 [1.021 '3' SIDE 5‘ STRAIGHT FULL BELLOW 20015.00] (RT) 14013.56] 0.043(109] CARD EXTENDER ACCEPTS 0531571?“ .440 [11_15] (Ry) 14° [3‘56] ”.043 [1.09] TAIL LENGTH MODIFICATION CODE | 11015.33] EVELFI' (RE) »s13 I .185 [4.70] DIP SOLDER (RT) 7513 ‘ .185[4.70] (RX) IONS-08] 21.043 [1.09] R .425 [10.70] DIP SOLDERlRV) 7513 I I EVELEr ACCEPTS 34:25 AWG CRIMP TO (ENTER (5X) 10.043 [1.09] T .150 [4.06] 325 [5.72] 1155.931 0.007 [mafifilcx (RE) .014 [0.36] THICK (TE) MOUNTING STYLE (6.115 [1.95], CLEARANCE FOR 0.125 M sanw ““25 12,131 \1 [3.181 .135 I 13.431L l I 1—— CLEARANCE THREADED FLOATING no MOUNTING EARS SIDE MOUNTING OPEN cAIIDSLOT HOLE (HI mssmm aosam (F) (N) (5) IE) 45 www.5ullinscurplcom l 760-744-0125 1 toll'fvee 585-774-3100 1 fax 760-744-6081 I infa®sulllnscorp.com
l lsw1 MATERIALS (Insulator/(alliad) coNrAcT FINISH ~ 11an Compllant MlcnoPusTlcs SULLINS Female Card Edge .100"[2.54 mm] Contact Centers, .431"[10.95 mm] Insulator Height Dip Solder/Eyelet/Right Angle for .062"[1 .57] or .031”[0.79] Mating PCB pAR‘f NUMBER OPTIONS E 8 MI - l’ll’f/l’hmpllol Bl0l111:(3mnd:llll) Pl’S/l‘lmxpllur lil‘onzc l‘A9'1'/l’llmphol'bronze l’ll’l‘mcl'ylllum Cuppcl l’l’S/llclylllum (Zappa lvAyT/lsmllnun Copper l’l’S/Spi ddl (cu-mu Gold Plaullg Only) Cullxllll Emmy rm Spccial Soldmng (Punk-[mes l’l‘ )cryllium Nlcltcl (Overall Gold Plating Only) «w l K/BelylllumNickd(thlallGoldl’lalulgOllly) 'Omlsllh 12mm y [or avnilnhilily. L A“ platinys are Lead in. mi have laooosou Nkkel undelplite Contact Sultan Termlnnmm 43 D RE H‘SXXX L— MoDIFchIoNS (Consult Fanmy) 0M"~ FOR STANDARD 7313 ; Cmd ‘xlclldcrAch-pls.UllZ"lll57]l‘Cll (llli, RT, KY I‘m mlndlim!) Only) 75734 L 031": 0031.7“ zal'l'hlckMaungPCll MOUNTING s‘rvtE (Opposlte Page) H 25"[3,lflmml Clearance llnlzs N B s l I. pm (maxim ids Mmmllng Imam 1mm lluaung llubbin * TERMINATION TYPE (apposlxe Page) : mgm Angle : Eyelet (Standard) B .llUUGlD” GUM .OUUIOU' Pure Tin, Mall: _ 4; 1100030" Guld ouolnn" Win 1 lMauc a 13de (Ovel all WWI Only) G mama" Gold ,ooolms' (mm li‘l‘“. RT = ‘l4n"|3.5a..l..l] x ZDD'ISlllllmm] Dip Solder ,_ y = 000030“ Gold ‘Dmnoy (mm EY“, RY = .Hl)"[3.56mm] x 4401 ll 18mm] mp Solder (Mm: Sum,“ Wm” ”an"; RX = .zuo”[5 uamm] ): .llss"m.7lp 30mm g _ 00mm, Gum mm 0,, Gold sx : .l m"[2l7smm} (kmcml [71)] Solder M .uuuoso‘ Gold .lIUUUlD" Gold fffifl“ WWW“ P39“) )3 : ,ODOIHU” Pure Tl“, Mall: (lflDlUUH Pure Till, Mfl'lc l’l llfllflAdell cormcr CENTERS NUMEER or CONTACT posmous C =.100“lz.54mm] REFER TO ISVREEHING l. lnzsmfidlf 16516.73] INSERTION DEPTH See Cllm‘l Below "’91" 8t ‘EY' ONLY available In 'H’ {k ‘C' I’lallng code Dl M ENS l O N S Olmmslons 1n [ law In mllllmm; .u mus In In mum. CONTACT MARKINGS WI: 2122' 2:22:22 - “ ll — All? 1,245 [6.22] REFER 10 TERMINATION TVPE 400(1541 TVPrBl la- m. mes mm m Illmlllnv menu my my slluhlly m to Ihllnqul ammm «a! H mzol C1: 35 mus] 5:0.51 mus 32% 1575 1.875 1.775 W 24:75 Man mm) ' 2m vim 2.57s 2\.775 3254? 4 375 llllfi [29.54 133.99 14H)! 13 97 mm ‘ ‘ ‘ $39, ,. , 6775 7,075 7375 , . 17209 179.71 “ Consult Famory Far Avaalabmty wwwsulllnscorp.com l 760—744-0125 1 loll-flee 855-774-3100 1 fax 760*744»608I l lnfofisulllnscovplcom 47 m E 5. m :9 3 a m n 9" o. m a ca a:

Products related to this Datasheet

CONN EDGE DUAL FMALE 86POS 0.100
Available Quantity: 0
Unit Price: 21.579
CONN EDGE DUAL FMALE 43POS 0.100
Available Quantity: 0
Unit Price: 17.837
CONN EDGE DUAL FMALE 43POS 0.100
Available Quantity: 0
Unit Price: 19.088
CONN EDGE DUAL FMALE 43POS 0.100
Available Quantity: 0
Unit Price: 17.837
CONN EDGE DUAL FMALE 43POS 0.100
Available Quantity: 0
Unit Price: 18.43
CONN EDGE DUAL FMALE 43POS 0.100
Available Quantity: 0
Unit Price: 16.289
CONN EDGE DUAL FMALE 43POS 0.100
Available Quantity: 0
Unit Price: 17.539
CONN EDGE DUAL FMALE 43POS 0.100
Available Quantity: 0
Unit Price: 16.289
CONN EDGE DUAL FMALE 43POS 0.100
Available Quantity: 0
Unit Price: 16.883
CONN EDGE DUAL FMALE 88POS 0.100
Available Quantity: 0
Unit Price: 24.103
CONN EDGE DUAL FMALE 88POS 0.100
Available Quantity: 0
Unit Price: 25.175
CONN EDGE DUAL FMALE 88POS 0.100
Available Quantity: 0
Unit Price: 24.103
CONN EDGE DUAL FMALE 88POS 0.100
Available Quantity: 0
Unit Price: 24.648
CONN EDGE DUAL FMALE 88POS 0.100
Available Quantity: 0
Unit Price: 21.396
CONN EDGE DUAL FMALE 88POS 0.100
Available Quantity: 0
Unit Price: 22.468
CONN EDGE DUAL FMALE 88POS 0.100
Available Quantity: 0
Unit Price: 21.396
CONN EDGE DUAL FMALE 88POS 0.100
Available Quantity: 0
Unit Price: 21.924
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 18.049
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 19.3
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 18.049
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 18.664
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 16.459
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 17.709
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 16.459
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 17.095
CONN EDGE DUAL FMALE 98POS 0.100
Available Quantity: 0
Unit Price: 26.374
CONN EDGE DUAL FMALE 98POS 0.100
Available Quantity: 0
Unit Price: 27.445
CONN EDGE DUAL FMALE 98POS 0.100
Available Quantity: 0
Unit Price: 26.374
CONN EDGE DUAL FMALE 120POS .100
Available Quantity: 0
Unit Price: 14.574
CONN EDGE DUAL FMALE 120POS .100
Available Quantity: 0
Unit Price: 18.282