PSA05E Datasheet by Phihong USA

View All Related Products | Download PDF Datasheet
I PHIHONG ace - Med! -
Revised 1/4/2018
WWW.PHIHONG.COM
5W Compact Fixed Blade USB Power Adapter (Europe)
Features
Fixed Blade
Low Cost
Ecodesign ErP Directive 2009/125/EC
level 2 annex 1b Compliant
Low Profile
Halogen Free
Applications
Smart Phones
Personal Electronics
PDA
Digital Camera
Safety Approvals
CE
Mechanical Characteristics
Length: 60.2mm (2.37in)
Height: 21.0mm (0.87in)
Width: 43mm (1.65in)
Output Specifications
Model
DC Output
Voltage
Load
Regulation
Case
Color
Min.
Max.
Line
Load
PSA05E-050QA-H
5V
0A
1A
5%
Black
PSA05E-050QW-H
5V
0A
1A
5%
White
Notes: (1) Measured after 10 minutes with by-pass capacitors 0.1uf // 10uf at output connector terminal and oscilloscope set at 20MHz.
Phihong is not responsible for any error, and reserves the right to make changes without notice. Please visit our website at www.phihong.com for
the most up-to-date specifications and contact information.
PSA05E Characteristics
WWW.PHIHONG.COM
INPUT:
AC Input Voltage Rating
100 to 240VAC
AC Input Voltage Range
90 to 264VAC
AC Input Current
0.15A(RMS) max.
Leakage Current
A maximum
Input Power Saving
<30mW max
OUTPUT:
Power
5W Continuous
Efficiency
Meets Level V Efficiency Requirements
Short Circuit Protection
Output may be shorted permanently without
damage
Over-voltage Protection
Output shall not exceed 10V
ENVIRONMENTAL:
Temperature
Operation 0 to +40°C
Non-operation -40 to +85°C
Humidity 90%
Immunity
ESD: EN61000-4-2. Level 4
Surge: EN61000-4-5. Level 3
Harmonic: EN61000-3-2
Flicker: EN61000-3-3
Emissions
FCC Class B
EN55022 Class B
Dielectric Withstand (Hi-pot) Test
Primary to Secondary: 3000VAC, 10mA for
1 minute
Insulation Resistance
Primary to Secondary: 10M ohm 500VDC
MTBF
100K Hrs min. (MIL-HDBK-217F) at max
load
DC Output Connector
USB A
*602 42,0 *43,0 78,9 ‘ *21
Dimension Diagram Unit: mm

Products related to this Datasheet

AC/DC WALL MOUNT ADAPTER 5V 5W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 5V 5W
Available Quantity: 0
Unit Price: 0
WALL MNT ADAPTER 5V 5W USB A WHT
Available Quantity: 0
Unit Price: 0