ARJE-0026 Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
1500Vrms m «m “,7 «mm w. flag. ABRACON CORPORATION
• Designed for most leading PHY IC manufacturers such as Broadcom,
Marvell, Microsemi.
• Supports 10/100 Base-Tapplications
• Provides signal conditioning, EMI suppression and signal isolation.
• Compliant with IEEE802.3 standard
• 350uH minimum OCL with 8mA bias current
• High performance for maximum EMI suppression
• High reliability – 750 mating/unmating cycles
APPLICATIONS:
FEATURES:
Operating temperature range: 0ºC to +70ºC Storage temperature range: -40ºC to+85ºC
RJ45, Single Port, Tap Up, Thru-Hole, 100 Base-T
|||| | | | | | | | | | | |
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 |www.abracon.com
Revised: 11.01.13
Visit www.abracon.com for Terms & Conditions of Sale
17.10 x 13.74 x 25.78mm
STANDARD SPECIFICATIONS
RoHS/RoHS II Compliant
MECHANICAL DIMENSIONS
Parameters Minimum Typical Maximum Units Notes
Turn Ratio 3%) 1CT:1CT
Inductance 350 uH 100kHz, 0.1Vrms, 8mADC
Insertion Loss -1.0 dB 0.1-100MHz
Return Loss
-16.0
dB
1-30MHz
-14.5 30-60MHz
-12.0 80MHz
Crosstalk -30.0 dB 0.1-100MHz
CMRR dB 0.1-100MHz
Hipot 1500Vrms Pri to Sec
Recommended Land Pattern
ARJE-0026
Dimensions: inch/mm (Unless otherwise specified, all tolerances are ±0.01/0.25)
-30.0
CORPORATION Shield Primary 10mm Secondary 0 ®——\ 3 § [NJ |—- n GREEN \A ® g g ' l _j: 6 Tx-Side -_ .u G} {- J5 131: wt _ x N ®—4 i ? LAM] - n yam... \ @_fi i i m. _Je Rx-Side RJ-45 IE ® 154: 15a 15“ 15) Cable Side RJ_45 monglzmw Chip Side LED E IFI Tl N mA F RWARD RRENT Color GREEN YELLOW Wavelength 570nm Typ 590nm Typ Forward Voltage 2.2V Typ 2.1VTyp ABRACON
SCHEMATICS
|||| | | | | | | | | | | |
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 |www.abracon.com
Revised: 11.01.13
Visit www.abracon.com for Terms & Conditions of Sale
17.10 x 13.74 x 25.78mm
RJ45, Single Port, Tap Up, Thru-Hole, 100 Base-T
ARJE-0026
RoHS/RoHS II Compliant
Peak temperature(Tp) time : 5sec max
ATTENTION:
Abracon Corporations products are COTS Commercial-Off-The-Shelf products;suitable for Commercial, Industrial and, where designated,
Auto
motive Applications. Abracons products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application
requiring high reliability
where component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme
opera
ting environment, written consent and authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
Packing: 50pcs/tray

Products related to this Datasheet

CONN JACK 1PORT 100 BASE-T PCB
Available Quantity: 60
Unit Price: 13.98