110TR Drawing Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
1 Lawn/EM 1: m: mmw or z .500 [12.7] MIN! DIA.HOLE THRU * 1.005 [10.13] .069 [1.75] [119qu 4 9-157I4-01 1.005[:u.13] PITCH » 9 .059 [1.5] DIA. / HOLE (TYP.) +I « .159 [4.05] 41005100 ooooooooo00.0300047f REF. H[:n1a] WITH: NEIIEEIIEIEIEIIUDI »|+ .012 [0.3] REF. NOTE: 1. TAPE AND REEL SPECIFICATIONS: TAPE: MAT‘L - ALL CONDUCTIVE POLYSTYRENE CARRIER ANSI/EIA-481 STANDARD, 16 MM WIDE; 8 MM PITCH REEL: 13.0 [1330] DIA. 2000 PIECES OF P/N 110 REV. E PER REEL. KEYSTONE ELECTRONICS CORP. wwkayCIco com . ASTORIA. N.Y 11105-2017 . TcI [718] 95678900 PART NAME CONTACT ON TAPE AND REEL MATERIAL AS NOTED ”MS“ may HAMILTC RITE 10 07 13 AS NOTED WE am N/A 12.11.14 CHANGE AS PER ECN 147122 A man/megs INCH mm song DWGNO ~ i 010 [i025 ] “I . C 110TR OTI—EWVISE , DATE DESCRIPTION REV
LN
I .130 [3 51] 30R MW. I P/N110 \ " 074 [1 BB] , .140[ 356]j% [4;] . MTG LAV OUT WHEN USE WITH P/N 118 3 [3. 00] I MW. F090 [2 [23], P/N118 7/14“ [3 55] 1 I MW. I ‘ .133 [3.51] 1‘ 156 [3 96] 1 300 MW. 1 MW. [ IVITG LAY OUT WHEN USE WITH WM 112 BATTERY DIA. L BATTERV DIA. L 12mm .213 [5 4] 20mm .370 [9 4] 16mm .291 [7 4] 23mm .429 00.91 24mm .443 [11.4] 30mm .567 [14.4] ACTUAL SIZE CONTACT 7 : 010[:025] SURFACE @3’ .072 [1. 33] ]»‘ ‘9 ‘ SOLDER TAIL .137 [3.43] 4—» .093 [2.49] $4 .125 T317] —7 I .133 [3.51] KEYSTONE ELECTRONICS CORP. 9.21.15 CHANGE AS PER ECN 157105 F wwkaycIcocum . ASTORIA. N.Y 11105-2017 . TnI[718]95678900 12.11.14 CHANGE AS PER ECN1471ZO E FAWN/WE POSITIVE BATTERY CONTACT 9.30.14 CHANGE AS PER ECN147105 D MAW/[L 7.24.14 CHANGE AS PER ECN14—076 C -006[0115]TH‘K STAINLESS STEEL WSH mm m 1007 13 129,14 CHANGE AS PER ECN14—011 B GOLD PLATE m 3w 5X 12.02.13 CHANGED AS PER ECN 137105 A name W W CODE DWGNO mm. i 005 [i013] DATE DESCRIPTION REV “WW i ‘V C 110 10550109013 ED
LN

Products related to this Datasheet

BATT CONT SPRING MULT 1 CELL SMD
Available Quantity: 201,249
Unit Price: 0.48