SULLINS
EBCmDMH x
—T
M
CONTACT FINISH - RoHS Compliant
T
DIMENSIONS
r7 7’1 ¢ r—+ F
D eawww Hi; ......... O
WEE“ LWW w: [......____
‘ Consult famury [or avauabmzy
55
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Female Card Edge
Female Card Edge
DIMENSIONS Dimensionsin[]areinmillimeters,allothersareininches.
1 3 5 7 9 131 133 135137 139
2 4 6 8 10 132 134 136 138 140
A
B
C
D
EF
REFER TO MOUNTING STYLE
REFER TO
TERMINATION TYPE
.297 [7.54] INSERTION DEPTH
.180[4.57]
.250[6.35]
.060[1.52] .100[2.54]
TYP.
.610
[15.49]
.370 [9.40] CONTACT MARKINGS
1 3 5 . . . 137 139
2 4 6 . . . 138 140
Tolerances on non-critical dimensions may very slightly due to shrinkage differential per insulator material; Consult factory.
* Consult factory for availability.
.100” [2.54 mm] Contact Centers, .610” [15.49 mm] Insulator Height,
Dip Solder/Wire Wrap/Right Angle/Card Extender
POSITIONS/
CONTACTS
INCHES MILLIMETERS
A±.008 B±.008 C±.015 D±.010 E±.020 F±.015 A±0.20 B±0.20 C±0.38 D±0.25 E±0.51 F±0.38
06/12 0.500 0.700 0.860 1.175 1.435 0.750 12.70 17.78 21.84 29.85 36.45 19.05
07/14 0.600 0.800 0.960 1.275 1.535 0.850 15.24 20.32 24.38 32.39 38.99 21.59
08/16 0.700 0.900 1.060 1.375 1.635 0.950 17.78 22.86 26.92 34.93 41.53 24.13
10/20 0.900 1.100 1.260 1.575 1.835 1.150 22.86 27.94 32.00 40.01 46.61 29.21
12/24 1.100 1.300 1.460 1.775 2.035 1.350 27.94 33.02 37.08 45.09 51.69 34.29
13/26 1.200 1.400 1.560 1.875 2.135 1.450 30.48 35.56 39.62 47.63 54.23 36.83
15/30 1.400 1.600 1.760 2.075 2.335 1.650 35.56 40.64 44.70 52.71 59.31 41.91
17/34 1.600 1.800 1.960 2.275 2.535 1.850 40.64 45.72 49.78 57.79 64.39 46.99
18/36 1.700 1.900 2.060 2.375 2.635 1.950 43.18 48.26 52.32 60.33 66.93 49.53
20/40 1.900 2.100 2.260 2.575 2.835 2.150 48.26 53.34 57.40 65.41 72.01 54.61
22/44 2.100 2.300 2.460 2.775 3.035 2.350 53.34 58.42 62.48 70.49 77.09 59.69
24/48 2.300 2.500 2.660 2.975 3.235 2.550 58.42 63.50 67.56 75.57 82.17 64.77
25/50 2.400 2.600 2.760 3.075 3.335 2.650 60.96 66.04 70.10 78.11 84.71 67.31
28/56 2.700 2.900 3.060 3.375 3.635 2.950 68.58 73.66 77.72 85.73 92.33 74.93
30/60 2.900 3.100 3.260 3.575 3.835 3.150 73.66 78.74 82.80 90.81 97.41 80.01
31/62 3.000 3.200 3.360 3.675 3.935 3.250 76.20 81.28 85.34 93.35 99.95 82.55
35/70 3.400 3.600 3.760 4.075 4.335 3.650 86.36 91.44 95.50 103.51 110.11 92.71
36/72 3.500 3.700 3.860 4.175 4.435 3.750 88.90 93.98 98.04 106.05 112.65 95.25
40/80 3.900 4.100 4.260 4.575 4.835 4.150 99.06 104.14 108.20 116.21 122.81 105.41
43/86 4.200 4.400 4.560 4.875 5.135 4.450 106.68 111.76 115.82 123.83 130.43 113.03
44/88 4.300 4.500 4.660 4.975 5.235 4.550 109.22 114.30 118.36 126.37 132.97 115.57
49/98* 4.800 5.000 5.160 5.475 5.735 5.050 121.92 127.00 131.06 139.07 145.67 128.27
50/100 4.900 5.100 5.260 5.575 5.835 5.150 124.46 129.54 133.60 141.61 148.21 130.81
55/110 5.400 5.600 5.760 6.075 6.335 5.650 137.16 142.24 146.30 154.31 160.91 143.51
60/120 5.900 6.100 6.260 6.575 6.835 6.150 149.86 154.94 159.00 167.01 173.61 156.21
61/122 6.000 6.200 6.360 6.675 6.935 6.250 152.40 157.48 161.54 169.55 176.15 158.75
65/130 6.400 6.600 6.760 7.075 7.335 6.650 162.56 167.64 171.70 179.71 186.31 168.91
70/140 6.900 7.100 7.260 7.575 7.835 7.150 175.26 180.34 184.40 192.41 199.01 181.61
80/160* 7.900 8.100 8.260 8.575 8.835 8.150 200.66 205.74 209.80 217.81 224.41 207.01
90/180* 8.900 9.100 9.260 9.575 9.835 9.150 226.06 231.14 235.20 243.21 249.81 232.41
100/200* 9.900 10.100 10.260 10.575 10.835 10.150 251.46 256.54 260.60 268.61 275.21 257.81
PART NUMBER OPTIONS
MATERIALS (INSULATOR/CONTACT)
E=PBT/PhosphorBronze(Standard)
R=PPS/PhosphorBronze
G=PA9T/PhosphorBronze
H=PBT/BerylliumCopper
A=PPS/BerylliumCopper
J=PA9T/BerylliumCopper
(Consultfactoryforothermaterials.)
RefertoPage7forOperating/ProcessingTemperatures
CONTACT CENTERS
C=.100”[2.54mm]
NUMBER OF CONTACT POSITIONS
READOUT (Opposite Page)
D=Dual
H = HalfLoaded
MOUNTING STYLE (Opposite Page)
H = ClearanceHoles
I=ThreadedInserts
S=SideMounting
N = NoMounting
D,W =FlushMounting
T,X =FlushMountingWithThreadedInserts
TERMINATION TYPE (Opposite Page)
Hairpin Bellows - Available with B or C plating and Phosphor Bronze Only
CS =.025”[0.64mm]SquareDipSolder
CM =.025”[0.64mm]SquareWireWrap
CA,CB,CC =.025”[0.64mm]SquareRightAngle
CW,CT =.015”X.025”[0.38mmX0.64mm]DipSolder
Loop Bellows
RS =.025”[0.64mm]SquareDipSolder
CK,TK =.025”[0.64mm]RoundDipSolder
RM =.025”[0.64mm]SquareWireWrap
TA,TB,TM =.025”[0.64mm]SquareRightAngle
Cantilever Bellows - Available in Y, B, or C plating Only
KS,KD =.025”[0.64mm]SquareDipSolder
KM = .025”[0.64mm]SquareWireWrap
KA,KE,KU,KJ =.025”[0.64mm]SquareRightAngle
KR,KN =.025”[0.64mm]SquareCardExtender
MODIFICATION CODE (ConsultFactory)
OMITFORSTANDARD
-S189 =.200”[5.08mm]RowtoRowonRightAngle
-S288* =CardExtenderAccepts.062”[1.57mm]PCB
*NotRequiredonKRorKNTerminations
SeeChartBelow
E B C 70 D CM H - Sxxx
CONTACT FINISH - RoHS Compliant
All platings are Lead Free and have .000050” Nickel underplate
Contact Surface Termination
B=.000010”Gold .000100”PureTin,Matte
C=.000030”Gold .000100”PureTin,Matte
G=.000010”Gold .000005”Gold
Y=.000030”Gold .000005”Gold
Contact Surface Overall Plating
S=.000010”Gold .000010”Gold
M = .000030”Gold .000010”Gold
E = .000100”PureTin,Matte .000100”PureTin,Matte