USD

SMD_330 Series Datasheet by Visual Communications Company - VCC

View All Related Products | Download PDF Datasheet
0.045in
1.14mm
1.78mm
0.070in
0.130in
3.3mm
2X
0.015in
0.38mm
0.125in
3.18mm
0.25mm
0.245in
6.22mm
0.010in
0.010in
0.25mm
SMD PAD PATTERN
DETAIL B
SCALE 10 : 1
1'
2
COMMUNICATIONS COMPANY, INC IS
D
C
B
A
A
B
C
D
1
2
3
4
5
6
78
876543
TITLE:
1
SHEET 1 OF 1
D
C
B
A
A
B
C
D
1
2
3
4
5
6
78
876543
SEE NOTES
CHECKED
.X
ANGLE
6/20/10
OTHERWISE SPECIFIED
REV
MM
GENERAL TOLERANCES UNLESS
INCHES .508
.254
.127 .005
.020
.010
.XXX
21
DIMENSION STYLE: INCHES [MM]
EDGES .030 MAX
DRAWN
DWG. NO.
BREAK ALL CORNERS AND SHARP
SCALE: 5:1 SHEET 1 OF 1
DO NOT SCALE DRAWING
SIZE
MATERIAL
THIRD ANGLE PROJECTION
DATE
B
APPROVAL
SMD 330
6/20/10SMU
DZ
SEE NOTES
.XX
002
PROHIBITED.
FINISH
PROPRIETARY AND CONFIDENTIAL
THE INFORMATION CONTAINED IN THIS
DRAWING IS THE SOLE PROPERTY OF
VISUAL COMMUNICATIONS COMPANY, INC.
ANY REPRODUCTION IN PART OR AS
A WHOLE WITHOUT THE WRITTEN
PERMISSION OF VISUAL
12780 DANIELSON CT, SUITE A, POWAY, CA 92064 U.S.A
PHONE: (800) 522-5546 EMAIL: vccsales@vcclite.com
POLARITY
REF
0.240in
6.10mm
A
A
0.330in
8.38mm
0.060in
1.52mm
0.25mm
0.010in 0.060in
1.52mm
0.100in
2.54mm
SECTION A-A
THICKNESS - .040" [1.02mm] WIDTH
6.
MOUNT
R
ORDERING CODE : SMD 330
U.S. & FOREIGN PATENTS ISSUED
P-C-LITE HORIZONTAL
NOTES:
ROHS COMPLIANT1. MATERIAL: HOUSING - NYLON 6/6, U.L. 94-V0 RATING, BLACK (UNLESS OTHERWISE SPECIFIED)2.
CONTACTS - PHOSPHER BRONZE, TIN PLATED
MOUNTING: SOCKET MOUNTS ON .250" [6.35mm] CENTERS. INSERT COMPONENT LEADS THRU 3.
THE MOUNTING PAD END OF SOCKET
OPTO: STANDARD VISIBLE, IR LED, OR PHOTO DETECTOR WITH LEADS ON .100" [.25mm] CENTERS4. LED LEAD DIMENSIONS: MINIMUM .017" [.43mm] ROUND OR SQUARE SHAPE. MAXIMUM .030" [.76mm] 5.
REVISIONS
ECN # REV. DESCRIPTION DATE INITIALS CHK'D
001 REVISED PER ECR 111009AZ01 6/20/10 SMU DZ
426 002 REVISED PER ECR 041212KH02 4/13/12 KH ED

Products related to this Datasheet

SOCKET HORIZONTAL PCB
Available Quantity: 254
Unit Price: 1.26