068801459(3,4,5) Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
HEWQT’ 3 EL N’J L‘ATE HEN JEs’LHH‘TT’JA LHA‘LEH‘ 1307.20 A MT‘AL RELEAfE. Anjrew Lu TABLE T Mi \3. LL‘HH“ Lmyu: DES HTETTCN HM 45d" 7" erm‘d." m , wnmp 439/: '15 T 3 7 7 , :xmm T.- mum: ,9" ,, n med- Tr. erm‘ch 190m \nTES T THT: «CULT MLJZT NEET E- 20:2” EL HUHE LUM‘UARLE 7. ELErTRTrAL PERFORVWE REFER T E . 3. THE TNNER \NSVLATTON Ex NEED L TH. , 4.6886165? ANT, .65: 21794 V‘T LEE? THE FARLE ‘HE. [' ABLE “3 W _ , 2 ( V M ‘ 3. ST‘LK UL LABEL U\ THE LUT JE LAHTCN. L E «1L1.lu7 /'TL\WJ DJL LE W. )LLAT\\,\ WH‘TE AJR ‘3 TEHWNf-L /u)‘«‘wu A A HEE ZCKT wHTTE y WEN JESLHH TKJR LWW ITTV EENENAL T LENAME‘» '1"’EN*‘“'*‘”“LE “ALE , ~ '1 ~N: :TFTEET MM ONLY m METRE Tm“ ” JLE RELJELT‘L‘JK TN 1H m N .1 mg FLEXIMATE TO FLEX‘MATE 3 L E'\: 1 1 WM [HART : 1 + , ‘1 P7 HTHE TCLDF. fi . LA. E 1 E A WHTTE H ’ T’LM E i , wmgn W a I E 7 1 ‘wHTTE V J O 3LLZE i * N‘E m WELL“ : p mam» NO 33mm NJ SHEET N: [mm WHERE AT‘LTCABLE SEE TABLE ’| 30688017105 1 0F 1 "‘US EM“. ,_ ,1"? THTS DRAWTNG (ONTATNS INFORMATION THAT Ts PROPRTETARV To MOLEX x-HTHH AENSTUXJ Al. TNCORPDRATED AND SHOULD NOT BE USED MTHOUT WRITTEN PERHTSSION , >mo,A4,P,NE,T .0 2:12am” 5 I 5 I 4 3 2 ‘ 1

Products related to this Datasheet

FLEXIMATE TO FLEXIMATE 46MM
Available Quantity: 10,751
Unit Price: 1.39
FLEXIMATE TO FLEXIMATE 115MM
Available Quantity: 2,858
Unit Price: 1.74
FLEXIMATE TO FLEXIMATE 190MM
Available Quantity: 54
Unit Price: 1.74