2901645 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHIEHIX ON'I'ACI' ELEL'ELEL g Ethernet $5! “db”
https://www.phoenixcontact.com/us/products/2901645
28.10.2013Page1/8
Patch panels-FL-PP-RJ45-LSA-2901645
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Patch panel, one RJ45 socket to 8 IDC connection terminal blocks (1:1 assignment), CAT5e, 10/100/1000 Mbps,
DIN rail mounting, IP20, option of shield contacting on DIN rail via jumpers
Product Features
Safe shield connection to ground potential
CAT5e
Mounting on a DIN rail
10/100 Mbps
Key commercial data
Packing unit 1 1
Weight per Piece (excluding packing) 80.0 GRM
Custom tariff number 85369010
Country of origin Germany
Technical data
Dimensions
Width 29 mm
Height 90 mm
Depth 53 mm
Ambient conditions
Ambient temperature (operation) -25 °C ... 70 °C
Ambient temperature (storage/transport) -25 °C ... 85 °C
Permissible humidity (operation) 25 % ... 95 % (no condensation)
Degree of protection IP20
Serial interface
Interface 1 Ethernet interface, 10/100/1000Base-T(X) according to IEEE 802.3u
PHIENIX CONTACT
https://www.phoenixcontact.com/us/products/2901645
28.10.2013Page2/8
Patch panels-FL-PP-RJ45-LSA-2901645
Technical data
Serial interface
Connection method LSA
Transmission length 100 m (including patch cables)
Conductor cross section solid min. 0.128 mm²
Conductor cross section solid max. 0.325 mm²
Conductor cross section stranded min. 0.128 mm²
Conductor cross section stranded max. 0.325 mm²
Conductor cross section AWG/kcmil min. 26
Conductor cross section AWG/kcmil max 22
Pin assignment 1:1
Serial transmission speed 10/100/1000 Mbps
Interface 2 Ethernet interface, 10/100/1000Base-T(X) according to IEEE 802.3u
Connection method RJ45 CAT5e
General
Net weight 55 g
Housing material PVC / PA
Color green
MTBF 6702 Years (Telcordia standard, 25°C temperature, 21% operating cycle (5
days a week, 8 hours a day))
2962 Years (Telcordia standard, 40°C temperature, 34.25% operating
cycle (5 days a week, 12 hours a day))
Classifications
eCl@ss
eCl@ss 4.0 27250591
eCl@ss 4.1 27240409
eCl@ss 5.0 27259207
eCl@ss 5.1 27230207
eCl@ss 6.0 27230207
eCl@ss 7.0 27230207
eCl@ss 8.0 27230207
ETIM
ETIM 3.0 EC000313
ETIM 4.0 EC001128
ETIM 5.0 EC001128
\\“
https://www.phoenixcontact.com/us/products/2901645
28.10.2013Page3/8
Patch panels-FL-PP-RJ45-LSA-2901645
Classifications
UNSPSC
UNSPSC 6.01 30211506
UNSPSC 7.0901 39121008
UNSPSC 11 39121008
UNSPSC 12.01 39121008
UNSPSC 13.2 39121008
Accessories
Accessories
Assembly tool
Split-core tool-CT-WZ/A-2765505
Split-core tool for connecting cables to LSA-Plus strips
Data cable by the meter
Cable-FL CAT5 HEAVY-2744814
CAT5-SF/UTP cable (J-02YS(ST)C HP 2 x 2 x 24 AWG), heavy-duty installation cable, 2 x 2 x 0.22 mm², solid conductor,
shielded, outer sheath: 7.8 mm diameter, inner sheath: 5.75 mm ± 0.15 mm diameter
Network cable-FL CAT5 FLEX-2744830
CAT5-SF/UTP cable (J-LI02YS(ST)C H 2 x 2 x 26 AWG), light-duty, flexible installation cable 2 x 2 x 0.14 mm², stranded,
shielded, outer sheath: 5.75 mm ± 0.15 mm diameter
Data cable preassembled
[923m
https://www.phoenixcontact.com/us/products/2901645
28.10.2013Page4/8
Patch panels-FL-PP-RJ45-LSA-2901645
Accessories
Network cable-FL CAT5 HEAVY CONF/-2744827
CAT5-SF/UTP cable (J-02YS(ST)C HP 2 x 2 x 24 AWG), heavy-duty installation cable, 2 x 2 x 0.22 mm², solid conductor,
shielded, outer sheath: 7.8 mm diameter, inner sheath: 5.75 mm ± 0.15 mm diameter, preassembled on both sides with
RJ45 plug, crossover or line
Network cable-FL CAT5 FLEX CONF/-2744843
CAT5-SF/UTP cable (J-LI02YS(ST)C H 2 x 2 x 26 AWG), light-duty, flexible installation cable 2 x 2 x 0.14 mm², stranded,
shielded, outer sheath: 5.75 mm ± 0.15 mm diameter, preassembled on both sides with RJ45 plug, crossover or line
assignment
Data plug
RJ45 connector-VS-08-RJ45-5-Q/IP20-1656725
RJ45 connector, IP20, CAT5e, 8-pos., with QUICKON fast connection technology, for 26 ... 23 AWG 1-wire and 7-wire
conductors, for 4.5 mm ... 8.0 mm cable diameter, labeling: TIA 568 B, color: gray
RJ45 connector-VS-08-RJ45-5-Q/IP20 BK-1658008
RJ45 connector, IP20, CAT5e, 8-pos., with QUICKON fast connection technology, for 1-wire and 7-wire conductors AWG
26 ... 22, for cable diameter of 4.5 mm ... 8.0 mm, TIA 568 B labeling, color: black
Passive isolators
Network isolator-FL ISOLATOR 100-RJ/SC-2313928
Passive network isolator for electrical isolation in Ethernet networks. This protects Ethernet devices from potential
differences of up to 4 kV. Can be used for transmission speeds of up to 100 Mbps. Connection using RJ45 and
COMBICON plug-in screw terminal block.
o. o. o.
https://www.phoenixcontact.com/us/products/2901645
28.10.2013Page5/8
Patch panels-FL-PP-RJ45-LSA-2901645
Accessories
Network isolator-FL ISOLATOR 100-RJ/RJ-2313931
Passive network isolator for electrical isolation in Ethernet networks. This protects Ethernet devices from potential
differences of up to 4 kV. Can be used for transmission speeds of up to 100 Mbps. Possible to connect two RJ45 plugs.
Network isolator-FL ISOLATOR 1000-RJ/RJ-2313915
Passive network isolator for electrical isolation in Ethernet networks. This protects Ethernet devices from potential
differences of up to 4 kV. Can be used for transmission speeds of up to 1 Gbps. Possible to connect two RJ45 plugs.
Patch cable
Patch cable-FL CAT5 PATCH 0,3-2832250
Patch cable, CAT5, assembled, 0.3 m
Patch cable-FL CAT5 PATCH 0,5-2832263
Patch cable, CAT5, assembled, 0.5 m
Patch cable-FL CAT5 PATCH 1,0-2832276
Patch cable, CAT5, assembled, 1.0 m
mm
https://www.phoenixcontact.com/us/products/2901645
28.10.2013Page6/8
Patch panels-FL-PP-RJ45-LSA-2901645
Accessories
Patch cable-FL CAT5 PATCH 1,5-2832221
Patch cable, CAT5, assembled, 1.5 m
Patch cable-FL CAT5 PATCH 2,0-2832289
Patch cable, CAT5, assembled, 2.0 m
Patch cable-FL CAT5 PATCH 3,0-2832292
Patch cable, CAT5, assembled, 3.0 m
Universal tools
Assembly tool-FL CRIMPTOOL-2744869
Crimping pliers, for assembling the RJ45 plugs FL PLUG RJ45..., for assembly on site
Tool-VS-CABLE-STRIP-VARIO-1657407
Stripping tool, for the multi-level stripping of shielded cables
mesa-é @% OHE
https://www.phoenixcontact.com/us/products/2901645
28.10.2013Page7/8
Patch panels-FL-PP-RJ45-LSA-2901645
Accessories
Additional products
Patch panels-FL-PP-RJ45-SCC-2901642
Patch panel, one RJ45 socket to 8 spring-cage connection terminal blocks (1:1 assignment), CAT5e, 10/100/1000 Mbps,
DIN rail mounting, IP20, option of shield contacting on DIN rail via jumpers
Patch panels-FL-PP-RJ45-SC-2901643
Patch panel, one RJ45 socket to 8 screw connection terminal blocks (1:1 assignment), CAT5e, 10/100/1000 Mbps, DIN
rail mounting, IP20, option of shield contacting on DIN rail via jumpers
Patch panels-FL-PP-RJ45/RJ45-2901646
Patch panel, two RJ45 sockets (1:1 assignment), CAT5e, 10/100/1000 Mbps, DIN rail mounting, IP20, option of shield
contacting on DIN rail via jumpers
Drawings
Dimensioned drawing
89,6
59,8
52,3
29
Circuit diagram
RJ45 1
4
2
5
3
7
6
8
1MΩ 1nF
1
8
[923%
https://www.phoenixcontact.com/us/products/2901645
28.10.2013Page8/8
© Phoenix Contact 2013 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

INTERFACE MOD RJ45 JACK 8POS
Available Quantity: 31
Unit Price: 127.33