1418112 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[923% MMMM 2H '4 I1 I0 l8 '7 4||01
https://www.phoenixcontact.com/us/products/1418112
13.11.2013Page1/11
Feed-through terminal block-MBK 5/E-FS BU-1418112
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Feed-through terminal block, Connection type: Special and hybrid connection, Cross section: 0.2 mm² - 4 mm²,
AWG :24- 12, Width: 6.2 mm, Color: blue, Mounting: NS 15
Product Features
This terminal block has a proven screw connection on the outside of the control cabinet
Space saving thanks to compact design and mounting option on a 15 mm DIN rail
Clear arrangement thanks to marking of all terminal points
Easy potential distribution thanks to standardized plug-in bridges
Key commercial data
Packing unit 1 1
GTIN
Weight per Piece (excluding packing) 5.5 GRM
Custom tariff number 85369010
Country of origin Poland
Technical data
General
Number of levels 1
Number of connections 2
Color blue
Insulating material PA-F
Inflammability class according to UL 94 HB
Maximum load current 16 A (with 4 mm² conductor cross section)
Rated surge voltage 6 kV
Pollution degree 3
PHGNIX CON'I'ACI' age
https://www.phoenixcontact.com/us/products/1418112
13.11.2013Page2/11
Feed-through terminal block-MBK 5/E-FS BU-1418112
Technical data
General
Surge voltage category III
Insulating material group I
Connection in acc. with standard IEC 60947-7-1
Nominal current IN16 A
Nominal voltage UN500 V
Open side panel ja
Dimensions
Width 6.2 mm
Length 28 mm
End cover width 1 mm
Connection data
Connection method Special and hybrid connection
Stripping length 8 mm
Internal cylindrical gage A3
Tightening torque, min 0.6 Nm
Tightening torque max 0.8 Nm
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 4 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
Conductor cross section stranded, with ferrule without plastic sleeve min. 0.25 mm²
Value 0.25 mm²
Conductor cross section stranded, with ferrule without plastic sleeve max. 4 mm²
Value 4 mm²
Conductor cross section stranded, with ferrule with plastic sleeve min. 0.25 mm²
Value 0.25 mm²
Conductor cross section stranded, with ferrule with plastic sleeve max. 2.5 mm²
Value 2.5 mm²
2 conductors with same cross section, solid min. 0.2 mm²
2 conductors with same cross section, solid max. 1.5 mm²
2 conductors with same cross section, stranded min. 0.2 mm²
2 conductors with same cross section, stranded max. 1.5 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, min. 0.25 mm²
Value 0.25 mm²
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/1418112
13.11.2013Page3/11
Feed-through terminal block-MBK 5/E-FS BU-1418112
Technical data
Connection data
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, max. 1 mm²
Value 1 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, min. 0.5 mm²
Value 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, max. 1.5 mm²
Value 1.5 mm²
Cross section with insertion bridge, solid max. 2.5 mm²
Cross section with insertion bridge, stranded max. 1.5 mm²
Classifications
eCl@ss
eCl@ss 4.0 27141123
eCl@ss 4.1 27141123
eCl@ss 5.0 27141120
eCl@ss 5.1 27141120
eCl@ss 6.0 27141120
eCl@ss 7.0 27141120
eCl@ss 8.0 27141120
ETIM
ETIM 2.0 EC000897
ETIM 3.0 EC000897
ETIM 4.0 EC000897
ETIM 5.0 EC000897
UNSPSC
UNSPSC 6.01 30211811
UNSPSC 7.0901 39121410
UNSPSC 11 39121410
UNSPSC 12.01 39121410
UNSPSC 13.2 39121410
Approvals
Approvals
PHGNIX CONTACT on Us
https://www.phoenixcontact.com/us/products/1418112
13.11.2013Page4/11
Feed-through terminal block-MBK 5/E-FS BU-1418112
Approvals
Approvals
UL Recognized / cUL Recognized / GOST / GOST / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
UL Recognized
 
Nominal current IN 5 A
Nominal voltage UN 300 V
cUL Recognized
 
mm²/AWG/kcmil 26-10
Nominal current IN 5 A
Nominal voltage UN 300 V
GOST
GOST
cULus Recognized
https://www.phoenixcontact.com/us/products/1418112
13.11.2013Page5/11
Feed-through terminal block-MBK 5/E-FS BU-1418112
Accessories
Accessories
Bridge
Fixed bridge-FB-150 METER-0201595
Cross connection rail, for fixed bridging of identical inputs and outputs, made of Cu, nickel-plated, 1 m long
Fixed bridge-FBI 100- 6-0201650
Fixed bridge, Number of positions:100, Color:silver
Fixed bridge-FBI 10- 6-0203250
Fixed bridge, Number of positions:10, Color:silver
Fixed bridge-FBI 20- 6-0201867
Fixed bridge, Number of positions:20, Color:silver
Insertion bridge-EB 3- 6-0201142
Insertion bridge, Number of positions:3, Color:gray
mam-e:
https://www.phoenixcontact.com/us/products/1418112
13.11.2013Page6/11
Feed-through terminal block-MBK 5/E-FS BU-1418112
Accessories
Insertion bridge-EB 2- 6-0201155
Insertion bridge, Number of positions:2, Color:gray
Insertion bridge-EB 10- 6-0201139
Insertion bridge, Number of positions:10, Color:gray
Switching jumper-SBRN 2-7-1413230
Switching jumper, Color:silver
End block
End clamp-E/MBK-1401637
End clamp, width: 6.2 mm, color: gray
End clamp-E/MK-1421633
End clamp, width: 6.2 mm, color: gray
https://www.phoenixcontact.com/us/products/1418112
13.11.2013Page7/11
Feed-through terminal block-MBK 5/E-FS BU-1418112
Accessories
End clamp-E/MK 1-1421659
End clamp width: 6 mm, color: gray
End cover
End cover-D-MBK/E BU-1415102
End cover, Length:28 mm, Width:1 mm, Color:blue
End cover-D-MBK/E-1415021
End cover, Length:28 mm, Width:1 mm, Height:26.2 mm, Color:gray
Insulating sleeve
Insulating sleeve-PT/FS 2,8-1406700
Insulating sleeve, as touch protection, slide onto the conductor before for 2.8 slip-on sleeves
Bridge bar isolator-IS-K 4-1302338
Bridge bar isolator, Color:gray
mm \
https://www.phoenixcontact.com/us/products/1418112
13.11.2013Page8/11
Feed-through terminal block-MBK 5/E-FS BU-1418112
Accessories
Bridge bar isolator-ISSBI 10- 6-0301505
Bridge bar isolator, Number of positions:10, Color:silver
Labeled terminal marker
Marker pin Zack strip-BN-ZB 6,2/WH CUS-0824276
Marker pin Zack strip, Can be ordered: Strip, white, Labeled according to customer specifications, Mounting type: Plug in,
For terminal block width: 6.2 mm, Lettering field: 4 x 4 mm
Mounting rail
DIN rail-NS 15 UNPERF 2000MM-1401695
DIN rail, material: Steel, unperforated, height 5.5 mm, width 15 mm, length: 2 m
DIN rail perforated-NS 15 PERF 2000MM-1401682
DIN rail, material: steel galvanized and passivated with a thick layer, perforated, height 5.5 mm, width 15 mm, length:
2000 mm
//-.
https://www.phoenixcontact.com/us/products/1418112
13.11.2013Page9/11
Feed-through terminal block-MBK 5/E-FS BU-1418112
Accessories
DIN rail-NS 15 AL PERF 2000MM-1401763
DIN rail, material: Aluminum, perforated, height 5.5 mm, width 15 mm, length: 2 m
DIN rail-NS 15 WH PERF 2000MM-1204096
DIN rail, material: steel, perforated, height 5.5 mm, width 15 mm, length: 2 m
Partition plate
Partition plate-ATP-MBK-1413227
Partition plate, Length:42.5 mm, Width:2.5 mm, Height:41 mm, Color:gray
Screwdriver tools
Screwdriver-SZS 0,6X3,5-1205053
Actuation tool, for ST terminal blocks, insulated, also suitable for use as a bladed screwdriver, size: 0.6 x 3.5 x 100 mm,
2-component grip, with non-slip grip
Test plug terminal block
mm
https://www.phoenixcontact.com/us/products/1418112
13.11.2013Page10/11
Feed-through terminal block-MBK 5/E-FS BU-1418112
Accessories
Reducing plug-RPS-0201647
Reducing plug, Color:gray
Test socket
Female test connector-PSBJ 3/13/4-0201304
Female test connector, Color:silver
Female test connector-PSB 3/10/4-0601292
Female test connector, Color:silver
Drawings
1 2.3 4 5¢6 «mi 21 2212312425125!” Izda 77 ()fi-‘Ofl—Ho" c 107 e 7 11 EIMBK mm:
https://www.phoenixcontact.com/us/products/1418112
13.11.2013Page11/11
Feed-through terminal block-MBK 5/E-FS BU-1418112
Circuit diagram
1 = cover
2 = fixed bridge
3 = insertion bridge
4 = isolator bridge bar
5 = bridge bar isolator
6 = switch bar for 2 terminal blocks
7 = separating plate
8 = partition plate
9 = test plug socket, for test connection with test plug MPS or adapter plug RPS
10 = test plug socket, insulated, can only be used with FBI, ISSBI
© Phoenix Contact 2013 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

CONN TERM BLK FEED THRU 10-26AWG
Available Quantity: 0
Unit Price: 4.7156