35592 Datasheet by MENDA/EasyBraid

View All Related Products | Download PDF Datasheet
MENDA
© 2017 DESCO INDUSTRIES INC.
Employee Owned
3651 WALNUT AVE., CHINO, CA 91710
PHONE: (909) 627-2453
WEBSITE: MendaPump.com
DATE:
December
2017
DRAWING NUMBER
35494
durAstatic® Green Dissipative Bottles Only
Specifications and procedures subject to change without notice.
Unless otherwise noted, tolerance ± 10%
Description
HDPE durAstatic® Bottles are dissipative and are designed to
protect your valuable static sensitive printed circuitry
No migratory additives - reduces the chance for contamination from the bottle
Embossed with ESD protective symbol, allowing people to immediately know
the bottle is ESD protective
Long lasting dissipative properties:
Rtt: 1 x 104 to <1 x 1011 ohms tested per ANSI/ESD STM11.12
<2 second charge decay, tested per IEC 61340-5-1:1998
Genuine Made in the United States of America Menda bottle - accept no
substitutes
“It should be understood that any object, item, material or person could be a source of
static electricity in the work environment. Removal of unnecessary nonconductors, replacing
nonconductive materials with dissipative or conductive materials and grounding all conductors
are the principle methods of controlling static electricity in the workplace, regardless of the
activity.” (ESD Handbook ESD TR20.20 section 2.4 Sources of Static Electricity)
Item Description Height*
35494 6 oz. (180mL) Bottle Only 4" (101.6 mm)
35495 6 oz. (180mL) Acetone Printed Bottle Only 4" (101.6 mm)
35496 6 oz. (180mL) IPA Printed Bottle Only 4" (101.6 mm)
35592 6 oz. (180mL) Flux Remover Printed Bottle Only (101.6 mm)
Made in the
United States of America
6 oz. bottles include
measurements on one side
to see how much fluid is
left in the container
35494
Note: Printed bottles
eliminate the need for
additional labels - custom
printing available.
*NOTE: Heights include the bottle only

Products related to this Datasheet

BTTL ONLY GN DS 6OZ FLUX RMVR
Available Quantity: 0
Unit Price: 8.42