326809 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
DRAWING MADE IN THIRD ANGLE PROJECTION W THIS DRAWING IS UNPUBLISHED. RELEASED EUR PUBLICATION ,IS . LOC DIST REVISIONS © COPYRIGHT Ig av AMP INCORRORATED. ALL INTERNATIONAL RIGHTS RESERVED. G 86 p F ZONE UR DESCRIPTION DATE APPD U REV DER OG3ATOEBITOI 090CT02 5? 9.9T :8;?§ [5903853] EOR 3/8 STUD DIA T MARKS I I I I I I I I I I I I I I I I I I I CRIMP LOCATION I I I I I I I I I I I I I I I I I I CIRCULAR MIL RANGE: 5507950 MCM L I 3 A TIN PL 0.0038I [.OOOISO] MIN THK PER MILETEI0727 ’ 34.05 3’; 49.53 [I.34II 7L 7 7770 E H.951 MAX DIA Q9 MAX I.___ ___ C C I5.754> + «I500 [.92] [.53] MIN MAX 725-4010.25 [I .OOOi-OIOI I I I I I I I I I I I I I I I I I I I I I L ‘ I I 7 m I O I L 00 I 27. 3I I \ 7 E I [I .075] E E E 5, 59 m ‘ M I N D I A \ E. 22] 7 I MA>< i="" b="" i="" 1="" 1="" 1="" 1="" l="" b="" i="" ‘="" i="" i="" a="" 7="" i="" ‘="" l="" i="" l="" i="" ‘="" l="" i="">< i="" 07.="" i="" 8="" l="" 1="" [4.22]="" l="" i="" ma="">< ‘="" l="" i="" 7="" i="" none="" 3268094="" i="" obsolete="" w—3259097="" i="" sight="" ‘="" hole="" part="" no="" i="" do="" not="" scale="" rrint.="" dr="" be/eeasbm="" unless="" specified="" ‘="" dimensions="" in="" mm="" [inches]="" chk="" zsjanss="" amp="" aheksiqeereerqee="" ‘="" tolerances="" 0n="M5" feher="" ’="" i="" 2="" plc="" dec="" 1="" o.ei[.ozo]="" i="" 3="" plc="" dec="" 1="" e="" appd="" zsjaneie="" name="" i="" angles="" 1="" e="" iij="" vockroth="" w="" i="" a="" material="" wu="" ifjéfliim="" ierminal.="" ampower.="" a="" i="" i="" anneailed="" copper="" product="" spec="" n="" i="" am="" 845="" 10830200="" wire="" size.="" 500="" mcm="" i="" i="" arrlication="" srec="" size="" cage="" code="" drawing="" no="" i="" i="" a="" e="" c="" 00779="" 325809="" i="" neight="" .498="" lb="" scale="" i="" :i="" sheet="" i="" ofi="" amp="" wis="" aei="" ha="" i="" w="" cust0mer="" drawing="" .="" zsejanees="" i0:="" i="" i="" :40="" 0m026453="" i="" les/depti="" i23/dqu="" i23/u.0m00wer/u.rectitonque="" '="">

Products related to this Datasheet

CONN TERM RECT 600 MCM #3/8
Available Quantity: 20
Unit Price: 28.45