2706755 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[mafia-é
https://www.phoenixcontact.com/us/products/2706755
04.11.2013Page1/8
Electronic housing-ME 45 UT/FE BUS/10+2 BU-2706755
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Lower part of housing, integrated 10-pos. cross connection link for parallel through contacting, and 2-pos.
connection link for serial contacting
Product Features
2 optional serial contacts (daisy chain)
Gold contacts for data transmission and power supply (125 V, 8 A)
Can be snapped onto standard NS 35/7,5 and NS 35/15 DIN rails
Supply via standard MINI COMBICON plug
Key commercial data
Packing unit 1 1
Minimum order quantity 10 1
Weight per Piece (excluding packing) 87.54 GRM
Custom tariff number 85369010
Country of origin Germany
Classifications
eCl@ss
eCl@ss 4.0 27180401
eCl@ss 4.1 27180401
eCl@ss 5.0 27180506
eCl@ss 5.1 27180506
eCl@ss 6.0 27180802
eCl@ss 7.0 27182702
eCl@ss 8.0 27182702
ETIM
ETIM 2.0 EC001031
PHGNIX CONTACT m
https://www.phoenixcontact.com/us/products/2706755
04.11.2013Page2/8
Electronic housing-ME 45 UT/FE BUS/10+2 BU-2706755
Classifications
ETIM
ETIM 3.0 EC001031
ETIM 4.0 EC001031
UNSPSC
UNSPSC 6.01 31261501
UNSPSC 7.0901 31261501
UNSPSC 11 31261501
UNSPSC 12.01 31261501
UNSPSC 13.2 31261501
Approvals
Approvals
Approvals
UL Recognized / cUL Recognized / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
UL Recognized
cUL Recognized
B D
Nominal current IN 8 A 8 A
Nominal voltage UN 300 V 300 V
% * I E
https://www.phoenixcontact.com/us/products/2706755
04.11.2013Page3/8
Electronic housing-ME 45 UT/FE BUS/10+2 BU-2706755
Approvals
cULus Recognized
Accessories
Accessories
Coding element
Coding star-CR-MSTB-1734401
Coding section, inserted into the recess in the header or the inverted plug, red insulating material
Coding profile-CP-MSTB-1734634
Coding profile, is inserted into the slot on the plug or inverted header, red insulating material
Filler plug
Electronic housing-ME B-SA/NS 35-2935959
Terminal cover, 1 strip covers up to 12 terminal points, for ME-BUS male side, (female side)
Mounting material
Components of electronic housing-ME-SAS-2853899
Shield connection clamp for printed circuit terminal block
t t
https://www.phoenixcontact.com/us/products/2706755
04.11.2013Page4/8
Electronic housing-ME 45 UT/FE BUS/10+2 BU-2706755
Accessories
Electronic housing-ME DH27 NS 35-2908760
Spacers, for protection of the input or output contacts for DIN rail NS 35, width [B] 27 mm
Electronic housing-ME DH36 NS 35-2909895
Spacers, for protection of the input or output contacts for DIN rail NS 35, width [B] 36 mm
Electronic housing-ME B-KA BU-2735690
Terminal cover, 1 strip covers up to 12 terminal points, for ME-BUS terminal opening, (male side)
Electronic housing-ME B-22,5 MSTBO BU-2907813
Filler plugs, for unoccupied terminal points
Electronic housing-ME B-22,5 MKDSO BU-2908359
Filler plugs, for unoccupied terminal points
Drawings
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/2706755
04.11.2013Page5/8
Electronic housing-ME 45 UT/FE BUS/10+2 BU-2706755
Dimensioned drawing
99
114,5
6,7
Dimensions of the electronics housing ME.../BUS
5+2 and ME.../BUS 10+2 with single-level upper part
Dimensioned drawing
99
114,5
6,7
Dimensions of the electronics housing ME.../BUS
5+2 and ME.../BUS 10+2 with double-level upper part
Dimensioned drawing
102
128,8
6,7
Dimensions of the electronics housing ME.../BUS
5+2 and ME.../BUS 10+2 with triple-level upper part
Dimensioned drawing
99
114,5
6,7
Dimensions of the electronics housing ME.../BUS
5+2 and ME.../BUS 10+2 with double-level upper part
Dimensioned drawing
2,2
15,9
1,5
1,5
21,1
45,2
Inner housing dimensions, electronic housing
ME 45.../BUS 5+2 and ME 45.../BUS 10+2
Schematic diagram
2 3 1 4
3
214
Pin assignment left
mPI-IENIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/2706755
04.11.2013Page6/8
Electronic housing-ME 45 UT/FE BUS/10+2 BU-2706755
Schematic diagram
8 7 5 6
7
856
Pin assignment right
Dimensioned drawing
R1,3
R1,2
R1,2
1,2
23,5
52,35
6,5
4,4
22,05 21
69,76
3,81 1,5
10polig
5polig
84,7
37
27,3
24,9
34,9
99,3
520,7
33,25
36,3
18,35
Ø1,4
1,1x45° 3
5 1
2
1,3
10,75 8,5
20
80
30°
2
1
7
1,2
1,91
1,9
2,5
0,5x45°
1,6
Dimensional drawing of the ME.../BUS 5+2 and ME.../BUS 10+2 printed circuit boards if the single-level upper part is used
[923%
https://www.phoenixcontact.com/us/products/2706755
04.11.2013Page7/8
Electronic housing-ME 45 UT/FE BUS/10+2 BU-2706755
Dimensioned drawing
3
1
2
4
2
1
3
42
1
3
4
3
1
2
4
1,2
52,4
47
28,6
R1,2
R1,2
R1,2
6,5
4,4
22,05 21
69,76
3,81 1,5
10polig
5polig
73
54,6
49,8
36,2
31,4
14,6
33,2
36,25
99,3
2,2
5
520,7
Ø1,4
10,75 8,5
20
80
30°
2
1
7
1,2
1,91
1,9
2,5
0,5x45°
1,6
Dimensional drawing of the ME.../BUS 5+2 and ME.../BUS 10+2 printed circuit boards if the double-level upper part is used
Dimensioned drawing
3
1
2
4
3
1
2
4
2
1
3
42
1
3
42
1
3
4
3
1
2
4
6,5
66,7
1,2
4,4
24,6
38,8
53
R1,2
22,05 21
69,76
3,81 1,5
10polig
5polig
10,75 8,5 28,8
45,2
5,1
113,6
12,4
20
80
30°
2
1
7
1,2
1,91
1,9
2,5
2,6
60,6
55,8
46,4
41,6
32,2
27,4
5
18,6
35
5
5
2,2
Ø1,4
0,5x45°
1,6
Dimensional drawing of the ME.../BUS 5+2 and ME.../BUS 10+2 printed circuit boards if the triple-level upper part is used
[923%
https://www.phoenixcontact.com/us/products/2706755
04.11.2013Page8/8
© Phoenix Contact 2013 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

TERM HOUSING
Available Quantity: 0
Unit Price: 98.78