1405374 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
EPHGNIX CONTACT ti? IS '2 I9 I9 '4 l6 l3 '6 04 4"
https://www.phoenixcontact.com/us/products/1405374
11.10.2013Page1/3
Panel mounting frames-VS-PPC-F1-SCRJ-MNNA-1RF-1405374
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
SCRJ panel mounting frame, IP67, for push/pull interlocking, metal, with the Freenet system, for square mounting
cutout, with seal and SCRJ coupling, without mounting screws
Key commercial data
Packing unit 1 PCE
GTIN
Custom tariff number 85389099
Country of origin GERMANY
Technical data
Mechanical characteristics
Color silver
Ambient temperature (operation) -40 °C ... 70 °C
Ambient conditions
Ambient temperature (operation) -40 °C ... 70 °C
Degree of protection IP65/67
Material data
Housing material Zinc die-cast
Classifications
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/1405374
11.10.2013Page2/3
Panel mounting frames-VS-PPC-F1-SCRJ-MNNA-1RF-1405374
Classifications
eCl@ss
eCl@ss 5.0 27260701
eCl@ss 5.1 27260701
eCl@ss 6.0 27261207
eCl@ss 7.0 27440210
eCl@ss 8.0 27440210
ETIM
ETIM 3.0 EC002310
ETIM 4.0 EC002310
ETIM 5.0 EC002310
UNSPSC
UNSPSC 6.01 31261501
UNSPSC 7.0901 31261501
UNSPSC 11 31261501
UNSPSC 12.01 31261501
UNSPSC 13.2 31261501
Drawings
Dimensioned drawing
29,5
33
10,3
21,5
42
26,7
57,27
Push-Pull SCRJ panel mounting frame
Dimensioned drawing
26±0,1
22,35±0,1
33±0,1
M3
Panel cutout
mafia-e:
https://www.phoenixcontact.com/us/products/1405374
11.10.2013Page3/3
Panel mounting frames-VS-PPC-F1-SCRJ-MNNA-1RF-1405374
Explosion drawing
0,5Nm
© Phoenix Contact 2013 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

PANEL MNT FRAME FOR SCRJ DUPLEX
Available Quantity: 0
Unit Price: 106.51