2867157 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHENIX CON'I'ACI' ageH
https://www.phoenixcontact.com/us/products/2867157
28.10.2013Page1/3
Extension module-RAD-OUT-8D-REL-2867157
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Digital extension module with 8 digital outputs
Key commercial data
Packing unit 1 1
Weight per Piece (excluding packing) 200.9 GRM
Custom tariff number 85371099
Country of origin Canada
Technical data
Dimensions
Width 22.5 mm
Height 99 mm
Depth 114.5 mm
Ambient conditions
Ambient temperature (operation) -20 °C ... 65 °C
Ambient temperature (storage/transport) -40 °C ... 85 °C
Degree of protection IP20
Digital output
Output name Relay output
Number of outputs 8
Maximum switching voltage 30 V AC/DC (EC Declaration of Conformity)
30 V DC (With UL approval)
250 V AC (With UL approval)
PHIENIX CONTACT
https://www.phoenixcontact.com/us/products/2867157
28.10.2013Page2/3
Extension module-RAD-OUT-8D-REL-2867157
Technical data
Digital output
Limiting continuous current 0.5 A (EC Declaration of Conformity)
Supply
Supply voltage range 9 V DC ... 30 V DC (via bus foot)
Typical current consumption 100 mA
Max. current consumption 160 mA
General
Mounting position Any
Assembly instructions on standard DIN rail NS 35 in accordance with EN 60715
Housing material Polyamide PA non-reinforced
Conformance CE-compliant
ATEX  II 3 G EEx nL IIC
IECEx Ex nL IIC
UL, USA / Canada Class I, Div. 2, Groups A, B, C, D
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 14
Connection method Screw connection
Stripping length 8 mm
Screw thread M3
Classifications
eCl@ss
eCl@ss 4.0 27250312
eCl@ss 4.1 27250312
eCl@ss 5.0 27242208
eCl@ss 5.1 27242208
eCl@ss 6.0 27242208
eCl@ss 7.0 27242208
eCl@ss 8.0 27242208
GUYS J—® OUTSA 00' I w" L@ omsa ouuA (Dfi ouns W” flow“ Lg; ouna PHIENIX ONTACI'
https://www.phoenixcontact.com/us/products/2867157
28.10.2013Page3/3
Extension module-RAD-OUT-8D-REL-2867157
Classifications
ETIM
ETIM 2.0 EC000310
ETIM 3.0 EC000310
ETIM 4.0 EC000310
ETIM 5.0 EC000310
UNSPSC
UNSPSC 6.01 30211506
UNSPSC 7.0901 43223108
UNSPSC 11 39121008
UNSPSC 12.01 43223108
UNSPSC 13.2 43223108
Drawings
Block diagram
© Phoenix Contact 2013 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

OUTPUT MODULE 8 RELAY 9-30V
Available Quantity: 0
Unit Price: 0