PT07A Drawing Datasheet by Amphenol Industrial Operations

View All Related Products | Download PDF Datasheet
4 3 _ I 2 1 25550 8 ~14? REVISIONS THERMOCOUPLE CONTACT ACCESSORIES ZONE “R DESCR‘PT‘W ““5 ,f‘PPROVE” IDENTIFICATION (WHERE APPLICABLE) - (NOT PART OF STANDARD ASSEMBLY) A9 REDRAWN, SAME SIZE, PROVIDED MFG DATA, 0-4—74 SEE DRAWING STANDARDIZED A.STARK MATERIAL IDENTIFICATION ECN. 5684,44 _ CHROMEL WHITE ”"50000 e. (CLII) SEE CH6 NOTICE Io/aa/sI ; ALUMEL GREEN ECRII 25770 ~M‘zl/I‘y57‘f D IRON BLACK D CONSTANT/W YELLOW C (CLII)ADDED TO POS.4IN 12-2-06 PARTS LIST BLOCK JONES I ECN: 98906 M ———~——>IQ— 2—. S - C WW I , _._.. .042 MIN «w P'” 'NSERT K 3 LOCKWIRE HOLES .047 STAMP "AMPHFNOII" AND Q 3 PLACES IPT' NUMBER PER 9-2811 EXAMPLE: PT07A-8-2P ‘—-— E m IAI I v SPACED F. D SOCKET INSERT *7 .0002010 I‘ . SEE SOLDER I // s Q § wELL DATA AMPHENOL - C // \ PT 227% C ‘ , I R d 4 X : N W o P >I< _="" 3="" 8="" en="" o="" _="" i.="" x="" l="" 7="" .="" :i="" d.="" x="" ,="" i="" ‘="" i="" -="" i="" '="" ‘7="" -+="" i="" i="" ,="" i="" \(d="" :="" ‘="" ‘="" r="" .="" .="" i="" .,="" -="" _="" 1="" .="" b="" uh.="" \__4_____j="" o="" i="" q="" .="" _="" l0="" 4="" d="" r="" r="" o="" i="" i\="" —="" g="" i="" i="" b="" 5="" seem="" 8="" i="" contacts="" 6="" _="" g="" i="" 10-101806/50-(="" )p="" _l="" .="" 0r="" insert,="" pin="" n="" .="" 10-252806/824-(="" )p="" -="" ‘="" j="" i="" 0r="" 1="" 10-101806/50-(="" )s="" 6="" _="" b="" 1="" or="" ‘="" 4="" 1="" 10-252806/824-(="" )s="" insert,="" socket="" i="" 3="" i="" io-istit-xxa="" nut="" i="" -="" 2="" i="" see="" column="" packing="" -="" 9="" i="" i="" 1="" io-isogoa—xxs="" shell="" to?="" qty="" reqd="" 532$="" part="" number="" description="" n122?="" parts="" list="" unless="" otherwise="" specified="" signatures="" dates="" the="" bendix="" corporation="" 3="" linear="" dimensions="" are="" in="" inches.="" prepared="" el="" t="" -="" al="" c="" t="" d‘="" a="" ~="" ‘="" nglgi:§:§-'si;i1xgha="" e213:="" 20-="" chec="" ed="" scalone="" i="" '1="" 1="" -57="" 35131;:="" neg/"‘ypocrllen="" s="" ivis'on-="" er="" a="" dard="" per="" 9="" b="" 0="" —="" .="" ”’="" ‘="" and="" mil="" d-="" 1000.="" note="">< make?”="" 5="" z?="" 75="" title‘="" c="" o="" n="" n="" ec="" to="" r,="" i="" ‘="" materialspec="" processspec="" electrical="" r="" eceptacleju="" i="" 7b="" type="" ptjofb,="" a="" see="" sheet="" 2="" test="" @="" (@ng="" ;="" d="" 3="" 74="" ‘="" 9'3980‘2="" wov="" olive="" drab="" notes:="" use="" or="" ms="" document="" is="" unlimited.="" documents="" 9-334="" ,9="" 4’!"="" “fig/z="" ’27»="" é}!="" 5‘15="" code="" '95”="" n0-="" ieferenced="" hereon="" coniain="" limived="" rights="" data.=""> > I _ { 7 l7 -. LI 4 67 O 6 T H R U I I ' 994511317 1 C 77820 7I:I ‘4 6750 .1 NEXT ASSEMBLY ' SCALENONI: SEE PARTS L I 51" sHEE'1 0F 2 . A TAR
IMAGED / Feb . 01 2007, 11:01 AM
4 2 71—146706I5Q + I. L w B c D E 05" PANELGTHK K M DTA HEX S U 2 RR ASSEMBLY PT PACKING +.000 +.OIO +.010 +.OIO +.OOO +.OI1 2001 1,015 MAX MAX THREAD NUMBER NUMBER -.010 -.025 -.025 -.020 -.016 —.010 .,005 (PLATED) MIN MAx CLASS 2A 71-146706-() 07A- 6-() 10-90351-15 .405 .337 .025 .085 .439. .062 .125 ,125 .696 .348 .625 .812 .153 .231 .4375-28 UNEF 71~146708—() ~ 8~() -17 .530 .553 .473 .750 .938 .5625-24 71-146710-() -IO-() -19 .655 .680 .590 .875 .062 .6875-24 71-146712-() -12—() -22 .818 .859 .750 1.062 .250 .875- 20 71-146714—() —14-() -24 .942 .984 .875 1.188 .375 1.000 -20 71—146716-() -16-() -26 1.066 1.108 1.000 1.312 .500 1.125 -18 71—1467l8-() -18-() -28 1.191 1.233 1.125 1.438 1.625 1.250 48 71—146720-() -2O- ) -128 1.316 .399 .087 .147 1.358 .250 .156 .884 1.250 1.562 .812 215 .261 1.375 -18 71-146722-() -22-() -130 1.441 .399 .087 .147 1.483 .250 .156 .884 1.375 1.688 .938 215 .261 1.500 —18 71-146724-() -24-() -132 1.566 .389 .087 .147 1.610 .250 .156 .917 1.500 1.812 .062 215 .228 1.625 —18 71-146725/50 NOT AVAILABLE SOLDER WELL DATA CONTACT SIZE 20 16 12 WELL DIA .046f;883 .078t:88% .116’f;88‘21 +.031 Io. FORMED LOCKWIRE HOLE DESlGN (G HOLES) OPTIONAL. WELL DEPTH -.000 .125 .188 .188 9. FOR MAXIMUM SEALING EFFICIENCY. APPLY LIGHT COAT 0F COMPOUND MIL-S-8660 T0 PACKING. 8. SEE SEPARATE PAR-TS'LIST 'FOR COMPONENT PART NUMBERS AND QUANTITIES. 7. FOR MATING PLUG ASSEMBLY, SEE DRAwING 71—146606/50 AND OTHERS. 6. INSERTS AND CONTACTS MUST NOT BE REMOVED. 5. SEE NORK ORDER FOR PERMISSIBLE ADDITIONAL OR ALTERNATE STAMPING. 4. DISTANCE BETWEEN END OF SHELL AND THE POINT AT NHICH A GAGE PIN, HAVING THE SAME BASIC DIAMETER AS THE MATING CONTACT AND A SQUARE FACE, ENGAGES SOCKET CONTACT SPRING. 3. UNITS ILLUSTRATED MEET THE MATERIAL AND FINISH REQUIREMENTS OF M1L-C-26482. 2. TO COMPLETE ASSEMBLY NUMBER AND PT NUMBER, ADD APPLICABLE INSERT ARRANGEMENT SUFFIX TO BASE NUMBERS LISTED ABOVE PER 9-2437-1. 1. FOR CONTACT ARRANGEMENTS, SEE DRAWINGS L-15206-() THRU L-15250—(). SIZE conEIDENT NO. 7| .4 46706 THRU flTES: C 77820 7 _| 4 6750 25:]. A9 B C SCALE WV REF SHEET 2 TAB.
IMAGED / Feb . 01 2007, 11:01 AM

Products related to this Datasheet

CONN RCPT FMALE 10P GOLD SLD CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT MALE 6POS SOLDER CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT FMALE 6POS SOLDER CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT FMALE 3POS SOLDER CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT FMALE 10P GOLD SLD CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT FMALE 10POS SOLDER CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT MALE 14P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT MALE 14P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT FMALE 14P GOLD SLD CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT FMALE 14P GOLD SLD CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT MALE 3P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT MALE 3P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT FMALE 3P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT MALE 4POS SOLDER CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT FMALE 8P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT FMALE 8P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT MALE 12P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT FMALE 12P GOLD SLD CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT FMALE 12P GOLD SLD CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT MALE 15P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT FMALE 15P GOLD SLD CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT FMALE 15P GOLD SLD CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT MALE 18P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT FMALE 18P GOLD SLD CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT MALE 19P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT MALE 19P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT MALE 19P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT FMALE 19P GOLD SLD CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT FMALE 32P GOLD SLD CUP
Available Quantity: 0
Unit Price: 0
CONN RCPT FMALE 32P GOLD SLD CUP
Available Quantity: 0
Unit Price: 0