PT06A(SR) Drawing Datasheet by Amphenol Industrial Operations

View All Related Products | Download PDF Datasheet
lElNO. 33608-96" > REVISIONS > ENG No. SVM DESCRIPTION DATfi APPROVED . _ 665%} A2 REDRAWN SAME SIZE; PROVIDED ENVELOPE DRAWING WIS: ”W“ \L\\~ \ “m 55 WW .. ZGIBI 8 (OLD) REV COL. L jgfi/sz 7 7, M m . 21790 c (CLEEKDDED \IIEw Ix 3'33ng jfi'iemfim—‘LfiMfl-L 99039 ‘ D gag 1:1)9 $013903) 10-252806/824-0 jgfigg WASHER (ZREQDISIZES 6/l0 (I REQD) SIZES I2/24 I0'I230I5'XX SERIES +IOI0 323:025 PIN INSERT +.0l0 .075 —. 2 K SEE SOLD 0 o _ WELL DATA 0”5+.0Io I - —,ozs SOCKET INSERT INSERT IO'IOISOO SERIES 5? OR (I: 10-252806/824-( ) ”‘5' SERIES , _x_ CONTACTS ’5 < 8="" '—="" p-="" shell="" i0'i50="" 906="" *xx3="" series="" i:=""> .04.? LSTAW 9'.“ NO 7l- I50750/ 74 r‘ I. PER S ' 28” E XAMPLEI ‘ PT06A“ 8“2I’I.$R) GROMMET CLAMP ASSY ‘ SEE COLUMN SEE COLUMN COUPLING AC CESSORI ES ‘0‘1230I5‘XX3 SERIES (NOT PART OF STANDARD ASSEMBLY) If, V V W I ‘ ____. , “wm m‘ V SEE DRAWING i :Efiéagégsflgfloinggifllil:Tl‘mlI'E?-R|:?I$:AIA>EA§E I '0 ' '50000 I I £50“ R23; DESCRIPIION PART NUMBER CODE IDENY ZONE PARTS LIST NEXT ASSEMBLY UNLESS OTHERWISE SPECIFIED DRAWN: DAYE: ' LINEAR DIMENSIONS ARE IN INCHES. Cfifc D F. GEORGE ID'A‘I'EQ - 57 IHEVM scsanNTlllA DIVISION I :7 ; > — EY. NEW YORK, U.S.A. Lotfiégscioaaftfiisca in? fig 14¢“ "m CORPORATION ANGIES :7”. O'HER STANDARDS PER MAVERIAL: : CONNECTOR U SCINYILLA SPEC 9-3300 AND MIL-STD 5. ' MAYERIAL SPEC SEPROSCESEES¢Z 253:" 5‘ 4 22' 449’. 6r ELECTRICAL PLUG v E H DnAmNG: i/o/‘I‘LS TYPE PT’A( )MC(SR), aggrfmsega 6; OLIVE DRAB 7 W '9‘ “9" con: msm NO. 5qu W SW 77820 C 7| - I50750 THRU SEE SHEETZ . I I I' 7| 'I50774 ; NOTES: REF SYMBOL , <1 “‘“none="" v"="" .="" .="" iffnssos="" lso="" 9“"="" i="" 0f:="" ww="" tab="" .="" vmd-s—b47="" __="" .="" r="">
IMAGED / Feb . 02 2007, 10:23 AM
F ARTERY :3 J “I“ JESSIE 2 +220 GROW —.047 REF “935 ——.o47 7I-I5075o — ‘I OSA—6-"IISR) 7I-Iso75I - | I -8- I25 I353 Lees .734 6-32UNc .525 I78| Io~36565 ~IOI I0-l0l987-83 7I—I50752 - -Io— _|88 L844 .344 » I22 -I03 7I-l50753- -I2- .3l2 IOIs .969 —I43' —I23 7l-150754- l —l4- “375 1 ”4| l.094 ”I63 -l43 7I-l50755 - 46- .500 L869 I266 I |.I56 -I83 -l63 7I-l50756- -|8- Leas 1 I369 I375 B-BZUNC I L406 ~~203 —I83 7I-I50757- -20- 1.625 ‘4I5 2.14I. |.5|6 .SIS L406 1203 -203 7l-I50758- -22- .750 am I.64| L594 -2.44 —223 7I-l50759- l 1-24- 1 :.800 I 2.2I9 |.76I I ' I688 v -232 —243 7i-l50760/74 _ _ NOT AVAILABLE IIEI Majjjog- (75 REVISIONS CHG N0. SYM DESCRIPTION DAIE APPROVED SEE SHEET I FOR ALL CHANGES I"! V [s CONTACT DATAIWHERE APPLICABLE) B THERMOCOUPLE In MATERIAL IDENTIFICATION '5 CHROMEL WHITE 9 ALUMEL GREEN I 9 IRON BLACK I: I0 FOR ASSEMBLY NUMBERS 7I—I50754— I CONSTANT/m YELLOW 7I-I50756-so, 7I-I507se-SO,7I-I507SG-SI, SOLDER WELL 0"” , L A 7I-I50758—4, 7I —I50758-7 SEE INSERT ARRANGEMENTS CONTAINING INDIVIDUAL DRAWING. CONTACT 5'15 20 '5 THERMOCOUPLE CONTACTS MUNSTEiAEE ' +004 _ SUCH CONTACTS ASSEMBUEDI 9. FOR COMPONENT PART NUMBERS OFAB E WELL pm 046 —.000 0781883 INSERTINPROPER LOCATIONS As DESIRED ARRANGEMENT, SEE APPLIc L PARTS LISTS. WELL DEPTH [2541031 I86+‘03l SPECIFIED BY APPLICABLE DRAWINGS 3. SEE WORK ORDER FOR PERMISSIBLE ADDITIONAL m an ’ "000’ “000 lL-ISZOS I) THRU ”5250"” OR ALTERNATE STAMPING. NO, REQD DESCRIPTION PARI’ NUMBER CODE IDENT ZONE 7 FOR CONTACT ARRANGEMENTS, SEE DRAWINGS PARTS LIST - NEXT ASSEMBLY I$45206 “(I THRU L'I5250‘(I~ UNLESS OTHERWISE SPECIFIED DRAWN: DATE: 6.UNITS ILLUSTRATED MEET THE MATERIAL a FINISH Immmmsxonsmmmam F- GEORGE ”“9' 57 ”WW SCINTII-I-A, DIVISION REQUIREMENTS OF MIL-C-25482. mums: sums Em; Cgiiawm $74-66 conpounou sum“, NEW you, USA. 3. FOR COMPLETE ASSEMBLY NUMBER 8. PT No., ADD 7 Puff? rm” “A“ :1; “mm ’ mm APPLICABLE INSERT ARRANGEMENT SUFFIX To 5. DISTANCE BETwEI-JI END OF SHELL B THE POINT 52:43:53gisfgggfimmgfigy; CONN ECTOR, BASE NUMBERS LISTED ABOVE PER S-2437-I. AT WHICH A GAGE PIN. HAVING THE SAME BASIC mm“ 5m access 5m yoags: i ‘ 94 6 ~ ELECTRICAL PLUG, 2. FOR MATING RECEPTACLE ASSEMBLY .SEE DRAWING DIAMETER AS THE MATING CONTACT 8 A SQUARE TEST ' "‘ ' TYP 1' MC SR) 7I~IsoTOO/24 a OTHERS. I=AcI-:,ENGAGES SOCKET CONTACT SPRING. 9-2980-2 ”WINS W 446,,“ E P -A( ) ( , L INSERTS a. CONTACTS MUST NOT BE REMOVED 4. COUPLING RAMPS a WASHER ARE LUBRICATED 9-33334 WWW; . OLIVE DRAB _ _9;2_4 3_7_"_I __ W 44/ (/14; CODE IDENI’ No. SIZE _ ‘3‘ 9-28” DEVHOMENYW AJ/t 77820 C 7' “15075077 THRU NOTES: REF SYMBOL < sens="" none="" w,="" fifmssos,="" 501mm="" 2="" h.="" mm="" n="" tab‘="" vmd-ng47="" #4="">
IMAGED / Feb . 02 2007, 10:23 AM

Products related to this Datasheet

CONN PLUG FMALE 10P SOLDER CUP
Available Quantity: 1,164
Unit Price: 28.23
CONN PLUG FMALE 6P GOLD SLDR CUP
Available Quantity: 708
Unit Price: 35.37
CONN PLUG FMALE 4P GOLD SLDR CUP
Available Quantity: 665
Unit Price: 30.24
CONN PLUG MALE 10P GOLD SLDR CUP
Available Quantity: 109
Unit Price: 39.67
CONN PLUG FMALE 3P GOLD SLDR CUP
Available Quantity: 108
Unit Price: 32.47
CONN PLUG MALE 4P GOLD SLDR CUP
Available Quantity: 80
Unit Price: 29.88
CONN PLUG MALE 12P GOLD SLDR CUP
Available Quantity: 74
Unit Price: 30.64
CONN PLUG FMALE 3P GOLD SLDR CUP
Available Quantity: 64
Unit Price: 33.78
CONN PLUG FMALE 5P GOLD SLDR CUP
Available Quantity: 54
Unit Price: 39.51
CONN PLUG FMALE 2P GOLD SLDR CUP
Available Quantity: 49
Unit Price: 31.91
CONN PLUG MALE 19P GOLD SLDR CUP
Available Quantity: 48
Unit Price: 32.31
CONN PLUG MALE 3P GOLD SLDR CUP
Available Quantity: 45
Unit Price: 32.05
CONN PLUG MALE 8P GOLD SLDR CUP
Available Quantity: 39
Unit Price: 40.84
CONN PLUG FMALE 18P SOLDER CUP
Available Quantity: 36
Unit Price: 49.37
CONN PLUG FMALE 11P SOLDER CUP
Available Quantity: 26
Unit Price: 75.13
CONN PLUG FMALE 32P GOLD SLD CUP
Available Quantity: 21
Unit Price: 93.04
CONN PLUG MALE 32P GOLD SLDR CUP
Available Quantity: 20
Unit Price: 87.35
CONN PLUG FMALE 19P SOLDER CUP
Available Quantity: 14
Unit Price: 48.33
CONN PLUG FMALE 26P SOLDER CUP
Available Quantity: 9
Unit Price: 87.2
CONN PLUG MALE 6P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 27.72
CONN PLUG MALE 4P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 38.04
CONN PLUG MALE 5P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 37.69
CONN PLUG MALE 23P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 69.4
CONN PLUG FMALE 23P SOLDER CUP
Available Quantity: 0
Unit Price: 80.92
CONN PLUG FMALE 8P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 43.65
CONN PLUG MALE 11P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 68.34
CONN PLUG MALE 3P GOLD SLDR CUP
Available Quantity: 0
Unit Price: 39.38
CONN PLUG FMALE 3P GOLD SLDR CUP
Available Quantity: 87
Unit Price: 41.57
CONN PLUG FMALE 4P GOLD SLDR CUP
Available Quantity: 9
Unit Price: 79.31
CONN PLUG FMALE 26P GOLD SLD CUP
Available Quantity: 24
Unit Price: 69.57