!Note R01E.pdf
Sep.16,2011
• Please read rating and !CAUTION (for storage, operating, rating, soldering, mounting and handling) in this catalog to prevent smoking and/or burning, etc.
• This catalog has only typical specifi cations because there is no space for detailed specifi cations. Therefore, please review our product specifi cations or consult the approval sheet for product specifi cations before ordering.
PRG18/21 Series Chip POSISTORr for Overcurrent Protection
PRG Series Characteristics
Chip Thermistors prevent failure of apparatus due to
excess current.
1. 0603 and 0805 light weight
2. High gain simplifies circuit design
3. Free of contact noise and problems
4. Pb free plated terminations
5. Sturdy construction resists mechanical
vibration and shock.
Load
PTC
PTC
Markets & Applications of Overheat Sensing
Temperature Fuse
---
---
---
---
Temperature Fuse
---
Temperature Fuse
---
---
NTC Thermistor
---
---
---
---
---
PRF PC Server
TV Game
Video Camera
Lighting
Power Supply
Car Audio
Audio
Air Conditioner
Refrigerator
PPC/Printer
Copy Machine
Power Supply
LCD
AC Adapter
DC-DC Converter
AC Adapter
AC Adapter
Dimmer
DC-DC Converter
AMP
LCD
AMP
DC Brushless Motor
DC Brushless Motor
DC Brushless Motor
Lamp
Overheat Sensing of FET
Overheat Sensing of Power Supply
Overheat Sensing for Inverter Module of Backlight
Overheat Sensing of FET
Overheat Sensing of Case
Overheat Sensing of FET
Overheat Sensing of FET
Overheat Sensing of PCB
Overheat Sensing of Power Tr
Overheat Sensing of FET
Overheat Sensing of Power Hybrid IC
Overheat Sensing of Case
Overheat Sensing for Inverter of Backlight
Overheat Sensing of Power Hybrid IC
Overheat Sensing of Power Hybrid IC
Current Limitation & Overheat Sensing of Driver IC
Overheat Sensing of Driver IC
Overheat Sensing of Driver IC
Overheat Sensing of Lamp Starter Circuit
<Set PTC Used> <Function of PRF> <Competitive Device>
Part Number
Max.
Voltage
(V)
Hold Current
(at +60°C)
(mA)
Hold Current
(at +25°C)
(mA)
Trip Current
(at +25°C)
(mA)
Trip Current
(at -10°C)
(mA)
Max.
Current
(mA)
Resistance
(at +25°C)
(ohm)
PRG18BB471MB1RB 24 7 10 21 25 60 470 ±20%
PRG18BB221MB1RB 24 10 14 29 35 130 220 ±20%
PRG18BB101MB1RB 24 15 21 45 55 300 100 ±20%
PRG18BB470MB1RB 24 20 29 61 75 630 47 ±20%
PRG18BB330MB1RB 24 25 36 71 85 900 33 ±20%
PRG18BC6R8MM1RB 20 80 120 260 320 3500 6.8 ±20%
PRG18BC4R7MM1RB 20 100 155 330 400 5000 4.7 ±20%
PRG18BC3R3MM1RB 12 120 180 400 480 4500 3.3 ±20%
PRG18BC2R2MM1RB 9 150 220 500 600 5000 2.2 ±20%
PRG18BC1R0MM1RB 6 220 330 740 850 7500 1.0 ±20%
Chip Type 0603 Size