U336-000-R Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE
USB 3.0 to Gigabit Ethernet NIC Network Adapter
- 10/100/1000 Mbps, Black
MODEL NUMBER: U336-000-R
USB 3.0 Gigabit Ethernet adapter connects your laptop to a wired Ethernet network for 10/100/1000 Mbps
data transfer speeds.
Features
USB 3.0 to Gigabit Ethernet Adapter Connects You to a Wired 10/100/1000 Mbps NetworkThis USB
3.0 Gigabit Ethernet NIC network adapter instantly connects your computer, laptop, notebook, MacBook,
Ultrabook or Chromebook to a 10/100/1000 Mbps network through a USB port. No internal Ethernet card
is required. Just connect the built-in USB plug to your computer, and use a Cat5e/6 cable (sold
separately) to connect the RJ45 end to a wired Gigabit Ethernet network. This network adapter is ideal for
use in areas where Wi-Fi is unavailable or a wired connection offers faster speeds.
Compliant with State-of-the-Art USB 3.0 SpeedsBecause this Gigabit Ethernet adapter complies with
USB 3.0 (5 Gbps) specifications, you are ensured true 10/100/1000 Mbps network speed without a
compromise in signal quality.
Plug-and-Play Operation Lets You Begin Transferring Data Almost ImmediatelyNo external power is
required. Just connect the adapter to both your computer and an RJ45 Gigabit Ethernet port for network
access without the need to find an AC outlet. The lightweight unit is easy to carry in a pocket, purse,
backpack or laptop bag for instant file transfers where needed. It’s compatible with Windows, Mac and
Linux.
Manufactured to Exacting Standards to Ensure a Full Ethernet ExperienceThis USB 3.0 Gigabit
Ethernet adapter complies with IEEE 802.3 (10Base-T), 802.3u (100Base-TX), 802.3ab and 802.3az
(Energy Efficient Ethernet) standards. It supports full- and half-duplex operations, suspend mode and
remote wakeup via link-up and magic packet. Diagnostic LEDs indicate when you are connected to a
network and when data is being transferred.
Highlights
Connects your laptop to a
Gigabit Ethernet network when
Wi-Fi is unavailable
Supports true 10/100/1000
Mbps Ethernet network speeds
for fast downloads
USB 3.0 compatibility allows
large data transfers with no
compromise in signal quality
Diagnostic LEDs indicate when
you are connected to a network
and when data is being
transferred.
Plug-and-play operation allows
you to set it up and begin using
it immediately
Small enough to carry in a
pocket or purse for fast file
transfers anywhere
Applications
Connect to a wired Gigabit
Ethernet network in an office,
trade show booth, lecture hall,
classroom, hotel lobby or
auditorium
Extend the life of a legacy laptop
or notebook computer with a
failed internal Ethernet card
Play network gaming consoles
in areas without Wi-Fi capability
System Requirements
IBM-compatible Pentium 233
MHz or faster PC or Mac
64 MB RAM or more
USB-A port (USB 3.0 port
required to achieve USB 3.0
1 / 3
TRIPP°LITE
Specifications
speeds)
Windows (XP through 10), Mac
(10.6 through 10.12) or Linux
Kernel (2.6.25 and later)
operating system
Package Includes
U336-000-R USB 3.0 to Gigabit
Ethernet NIC Network Adapter,
Black
Driver CD
Quick Start Guide
OVERVIEW
UPC Code 037332174925
INPUT
Bus Powered Yes
Product Length (in.) 7.5
PHYSICAL
Cable Jacket Rating VW-1
Color Black
Material of Construction ABS, PVC
Shipping Dimensions (hwd / in.) 0.90 x 5.20 x 5.20
Shipping Weight (lbs.) 0.14
Unit Dimensions (hwd / in.) 0.6 x 2.6 x 0.9
Unit Packaging Type Box
Unit Weight (kg) 0.03
Unit Weight (lbs.) 0.06
ENVIRONMENTAL
Operating Temperature Range 32 to 158 F (0 to 70 C)
Storage Temperature Range 14 to 176 F (-10 to 80 C)
Relative Humidity 10% to 90 % RH, Non-Condensing
2 / 3
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
BTUs 1.7 BTU/Hr
Power Consumption (Watts) 0.5
COMMUNICATIONS
Network Speed 1Gbps
IEEE Standards Supported 802.3; 802.3ab; 802.3az; 802.3u; 802.3x
CONNECTIONS
Side A - Connector 1 USB 3.0 A (MALE)
Side B - Connector 1 RJ45 (FEMALE)
Connector Plating Nickel
FEATURES & SPECIFICATIONS
USB Specification USB 3.0 (up to 5 Gbps); USB 3.1 Gen 1 (up to 5 Gbps)
Driver Required Yes
Recommended Category Cable Cat5/5e/6 Cables
Auto MDIX Support Yes
Full Duplex Support Yes
Suspend Mode Support Yes
Remote Wakeup Support Yes
Technology Cat5/5e; Cat6; USB 3.0 (SuperSpeed); USB
CERTIFICATIONS
Certifications Tested to CE, FCC, RoHS, REACH
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
3 / 3

Products related to this Datasheet

USB 3.0 TO ETHERNET ADAPTER
Available Quantity: 1,451
Unit Price: 46.77