N549-01K Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
Specifications
Duplex Multimode 62.5/125 LSZH Fiber Optic
Cable, 1000 ft. Bulk
MODEL NUMBER: N549-01K
Features
Bulk 62.5/125 Multimode Duplex Fiber Optic Cable
Low-Smoke, Zero Halogen jacket
Zip-Cord Style
Cable marked every meter
Temp Range: -20C to +70C
Suitable for Indoor Use
7lb Reel
Highlights
Bulk 62.5/125 Multimode Duplex
Fiber Optic Cable
Low-Smoke, Zero Halogen
(LSZH) jacket
Zip-Cord Style
Package Includes
Carton of 1,000ft Duplex 62.5/125
Multimode cable
OVERVIEW
UPC Code 037332142924
Technology Multimode
Optical Mode OM1
PHYSICAL
Cable Jacket Color Orange
Clad Diameter 125 micron
Core Diameter 62.5 micron
Number of Fibers 2
1 / 2
TRIPP°LITE
© 2021 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Cable Length (ft.) 1000
Cable Length (m) 304.8
Cable Length (in.) 12000
Shipping Dimensions (hwd / cm) 26.01 x 26.01 x 11.94
Shipping Dimensions (hwd / in.) 10.24 x 10.24 x 4.70
Shipping Weight (kg) 2.72
Shipping Weight (lbs.) 6.00
ENVIRONMENTAL
Operating Temperature Range -20C to +70C
COMMUNICATIONS
Network Compatibility 1Gbps
CONNECTIONS
Side A - Connector 1 62.5 BULK
Side B - Connector 1 62.5 BULK
SPECIAL FEATURES
Push/Pull Tabs No
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2

Products related to this Datasheet

CBL FBR OPTIC 125UM DUPLX 304.8M
Available Quantity: 3
Unit Price: 463.16