B042-008 Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
8-Port 1U Rack-Mount USB/PS2 KVM Switch with
On-Screen Display
MODEL NUMBER: B042-008
Description
Tripp Lite's NetController 8-Port, 1U rackmount KVM Switch is an affordable, highly-flexible enterprise
class KVM Switch, which allows the user to connect either USB or PS/2 keyboards and mice. In addition,
P780-Series USB/PS2 combo KVM cable kits allow you to connect either USB or PS/2 computers, without
the need to purchase separate cables or adapters. Control up to 8 directly connected computers, or
expand the number of connected computers to up to 248 by daisychaining up to 15 additional B042-
Series KVM switches. Switch between connected computers via the On-Screen Display (OSD),
pushbuttons, or keyboard hotkey commands. Other features include: password protection, auto-scanning,
auto-logout, firmware upgrade and video support up to 2048 x 1536 (QXGA). Mounts easily in a standard
19" rack/cabinet and includes all necessary mounting hardware. Compatible with all major operating
systems. Constructed of heavy-duty steel housing.
Features
NetController 8-Port, 1U rackmount KVM switch
Control 8 computers via a single VGA monitor and USB or PS/2 keyboard/mouse
P780-Series USB/PS2 combo KVM cable kits allow you to connect either USB or PS/2 computers,
without the need to purchase separate cables or adapters
Control up to 248 computers by daisychaining up to 15 additional B042-Series KVM switches
Allows for easy customization of ports by daisy-chaing any combination of B042-Series KVM's (4-, 8- or
16-port)
Standard 19" Rackmount size - hardware included
On-Screen Display (OSD) menu for intuitive operation and easy control
Switch between connected computers via the On-Screen Display (OSD), pushbuttons, or keyboard
hotkey commands
Supports video resolution up to 2048 x 1536
Highlights
NetController 8-Port, 1U
rackmount KVM switch
Control 8 computers via a single
VGA monitor and USB or PS/2
keyboard/mouse
Control up to 248 computers by
daisychaining up to 15
additional B042-Series KVM
switches
P780-Series USB/PS2 combo
KVM cables kits allow you to
connect either USB or PS/2
computers, without the need to
purchase separate cables or
adapters
Compatible with all major
operating systems
Package Includes
B042-008 NetController 8-Port,
1U rackmount KVM switch
External Power Supply with
NEMA 1-15P Plug (Input: 100-
240V, 50/60Hz, 0.5A / Output:
9V, 1A)
Rackmount hardware
8 In. Daisychain cable ( for
longer daisy-chain cables, see
Tripp Lite P781 series cables)
Daisychain terminator
4 ft. HD15 to DB9 firmware
upgrade cable
CD with owner's manual and
quick start guide
Quick start guide
1 / 4
TRIPP°LITE
Specifications
Password protection and auto-logout features
Firmware upgradeable
Robust metal case design ensures best EMI/RFI shielding and video quality
Hot-swappable: disconnect and reconnect USB computers without rebooting
Supports standard 5-button Microsoft, Logitech, or comparable mice
Supports standard Microsoft, Logitech, or comparable keyboards
Compatible with all major operating systems
Constructed of heavy-duty steel housing
OVERVIEW
UPC Code 037332141392
AC Adapter Input: 100-240V, 50/60Hz, 1.0A / Output: 9V, 1.33A
Console No
Max CPU 248
INPUT
Voltage Compatibility (VAC) 100; 110; 120; 127; 200; 208; 220; 230; 240
External Power Supply Input Specs
(V / Hz / A) 100-240V / 50/60Hz / 1.0A
External Power Supply Output
Specs (V / A) 9V/ 1.33A
External Power Supply Cord Length
(ft.) 5
External Power Supply DC Barrel
Connector Specs OD: 5.5 x 2.1 x 9.5mm, Positive Pin, Negative Sleeve
External Power Supply Plug(s) NEMA 1-15P North America
External Power Supply Certifications FCC; UL; cUL; TUV; CB
USER INTERFACE, ALERTS & CONTROLS
LED Indicators Red (Link); Green (Selected PC)
PHYSICAL
Color Black
Material of Construction SECC
Rackmountable Yes
Shipping Dimensions (hwd / cm) 7.11 x 43.94 x 29.21
Shipping Dimensions (hwd / in.) 2.80 x 17.30 x 11.50
2 / 4
TRIPP°LITE
Shipping Weight (kg) 2.86
Shipping Weight (lbs.) 6.30
Unit Dimensions (hwd / in.) 1.8 x 16.1 x 6.5
Unit Packaging Type Box
Unit Weight (kg) 1.81
Unit Weight (lbs.) 4.00
ENVIRONMENTAL
Operating Temperature Range 32 to 104 F (0 to 40 C)
Storage Temperature Range -4 to 140 F (-20 to 60 C)
Relative Humidity 0%-90% RH, Non-Condensing
BTUs 21.8 BTU/Hr
Power Consumption (Watts) 6.4
COMMUNICATIONS
IP Remote Access No
CONNECTIONS
Ports 8
PC/Server Connections PS/2; USB; VGA
Side A - Connector 1 (8) HD15 (FEMALE)
Side B - Connector 1 (2) HD15 (FEMALE)
Side B - Connector 2 HD15 (MALE)
Side B - Connector 3 (2) MINI DIN-6 (FEMALE)
Side B - Connector 4 (2) USB A (FEMALE)
Computer Keyboard and Mouse
Interface PS/2; USB
Computer Monitor Interface VGA
Console Keyboard and Mouse
Interface PS/2; USB
Console Monitor Interface VGA
Connector Plating Nickel
PORT EXPANSION
Max Distance (Between any 2 Units) 98ft (30m)
Max Number of Ports (Entire Chain) 248
FEATURES & SPECIFICATIONS
3 / 4
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Number of Users 1
NIAP-Certified Secure No
On-Screen Display (OSD) Yes
Port Selection Pushbutton; Hotkey; OSD
Max Supported Video Resolution 2048 x 1536 @60Hz
Driver Required No
Cat5 KVM Switch No
Technology PS/2; USB; VGA/SVGA
CERTIFICATIONS
Certifications Tested to CE, FCC, RoHS, REACH
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
4 / 4

Products related to this Datasheet

NETCONTROLLER KVM SWITCH 8 PORT
Available Quantity: 0
Unit Price: 520.81