B021-000-19-SH Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE
1U Rack-Mount Console with 19-in. LCD, Short-
Depth; TAA Compliant
MODEL NUMBER: B021-000-19-SH
Description
Tripp Lite's B021-000-19-SH 1U Rackmount Console is the ideal solution for specialized vehicle projects,
including rescue services and military specific applications. It can be mounted in as little as a 19" deep
rack and features an integrated 19" LCD display, ( max native resolution of 1366 x 768), full 104-key
keyboard and touch pad, all in a 1U rackmountable housing. It also features a USB 2.0 pass-through port
for connection of a USB peripheral, such as a flash drive, CAC card reader, etc.. Your peripheral device
connects to the USB type A port on the front of the unit, and your computer connects to the USB type A
port on the back of the unit using a Tripp Lite UR020-Series type A M/M cable. This console is designed
for use with a server or a KVM switch with PS/2 or USB console connectors. Constructed of heavy-duty
steel housing.
Features
Mounts in 19" to 30" deep cabinets
Full 19" LCD display screen, 104-key keyboard, touchpad
Max native resolution of 1366 x 768
Auto Sensing External AC Adapter, 6-ft. (Input: 100-240V, 50/60Hz, 1.5A)
Includes 6-ft. PS/2 cable kit for use with PS/2 KVMs or Servers
PS/2 to USB adapter included for use with USB KVMs or servers
Features a USB 2.0 pass-through port for connection of a USB peripheral, such as a flash drive, CAC
card reader, etc.
Single rail, ball bearing slides
Constructed of heavy-duty steel housing
Complies with the Federal Trade Agreement Act (TAA) for GSA Schedule purchases
Highlights
Short-depth console mounts in
cabinets with a minimum depth
of 19"
Designed for use with KVMs or
Servers that have PS/2 or USB
connectors
19" LCD Screen with max native
1366 x 768 resolution
Auto Sensing External Power
Supply (Input: 100-240V,
50/60Hz, 1.5A)
TAA compliant for GSA
Schedule purchases
Package Includes
1U 19" KVM Console Short-
Body
External AC Power Adapter with
C14 Socket (Input: 100-240V,
50/60Hz, 1.5A)
C13 to 5-15P Power Cord - 6-ft.
PS/2 Cable Kit - 6-ft.
PS/2 to USB Adapter
Owner's Manual
1 / 4
TRIPP°LITE
Specifications
OVERVIEW
UPC Code 037332143853
AC Adapter Input: 100-240V, 50/60Hz, 1.5A
PRODUCT OVERVIEW
Product Overview 1U 19" KVM Console Short-Body
INPUT
Voltage Compatibility (VAC) 100; 110; 120; 127; 200; 208; 220; 230; 240
External Power Supply Input Specs
(V / Hz / A) 100-240V / 50/60Hz / 1.5A
External Power Supply Output
Specs (V / A) 12V / 2.5 A
External Power Supply Cord Length
(ft.) 5
External Power Supply DC Barrel
Connector Specs OD: 5.5 x 2.5 x 16.5mm, Positive Pin, Negative Sleeve
External Power Supply Plug(s) IEC-320-C14
External Power Supply Certifications CE; FCC; UL; cUL; TUV; CCC; GS; BSMI; RoHS
USER INTERFACE, ALERTS & CONTROLS
LED Indicators Green (CAPS LOCK, SCROLL LOCK, NUM LOCK)
PHYSICAL
Color Black
Material of Construction SECC (Steel, Electrogalvanized, Cold Rolled, Coil)
Rackmountable Yes
Shipping Dimensions (hwd / cm) 14.99 x 58.67 x 61.39
Shipping Dimensions (hwd / in.) 5.90 x 23.10 x 24.17
Shipping Weight (kg) 15.56
Shipping Weight (lbs.) 34.30
Unit Dimensions (hwd / in.) 1.73 x 18.8 x 27.2
Unit Packaging Type Box
Unit Weight (kg) 12.31
Unit Weight (lbs.) 27.13
ENVIRONMENTAL
2 / 4
TRIPP°LITE
Operating Temperature Range 32 to 104 F (0 to 40 C)
Storage Temperature Range -4 to 140 F (-20 to 60 C)
Relative Humidity 0% to 80% RH, Non-Condensing
BTUs (Line Mode) 102 BTU/Hr / (Standby Mode) 17.1 BTU/Hr
Power Consumption (Watts) (Line Mode) 30W / (Standby Mode) 5W
COMMUNICATIONS
IP Remote Access No
CONNECTIONS
Ports 1
PC/Server Connections PS/2; USB; VGA
Side A - Connector 1 HD15 (FEMALE)
Side A - Connector 2 USB A (FEMALE)
Side B - Connector 1 USB A (FEMALE)
Computer Keyboard and Mouse
Interface PS/2; USB
Computer Monitor Interface VGA
FEATURES & SPECIFICATIONS
Number of Users 1
NIAP-Certified Secure No
Max Supported Video Resolution 1366 x 768 @ 60Hz
USB Specification USB 2.0 (up to 480 Mbps)
Driver Required No
Cat5 KVM Switch No
Technology PS/2; USB; VGA/SVGA
(ENG) Built-in Console
Console Screen Size (inches) 19
Console Screen Aspect Ratio 16:9
CERTIFICATIONS
Certifications FCC Part 15 Class A, CE, EN 60950-1, RoHS, REACH
WARRANTY
Product Warranty Period
(Worldwide) 1-year limited warranty
3 / 4
Tripp LHe HI} W. cmugo we,“ ,
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
4 / 4

Products related to this Datasheet

SHORT-BODY RACKMOUNT CONSOLE
Available Quantity: 10
Unit Price: 1616.93