B006-VU4-R Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE
Specifications
4-Port Desktop KVM Switch (USB)
MODEL NUMBER: B006-VU4-R
Description
Tripp Lite's 4-port Desktop USB KVM Switch is the optimal solution for controlling up to 4 USB computers
from one VGA monitor and USB keyboard/mouse. Manually switch between connected computers using
pushbuttons or hotkey controls; or, monitor connected computers automatically via Auto Scan Mode. The
B006-VU4-R is operating system independent, and works with all computers that have an available VGA
and USB port. It supports video resolutions up to 2048 x 1536, and features a compact design that does
not require software or complicated set-up procedures. Constructed of heavy-duty steel housing. Order
P758 Cables separately.
Features
Control up to 4 USB computers from a single VGA monitor and USB keyboard/mouse
Order P758 Cables separately
Port LEDs illuminate Light Orange to indicate a computer is connected, and Bright Orange to indicate it
is the selected port
Supports video resolutions up to 2048 x 1536, DDC2B
No software or complicated set-up procedures required
Manually switch between connected computers via front panel pushbuttons or hotkey commands
Automatically monitor connected computers via Auto Scan Mode
Compatible with all major operating systems
Compatibile with most mice; including scroll mice
Constructed of heavy-duty steel housing
Highlights
Control up to 4 USB computers
from a single VGA monitor and
USB keyboard/mouse
Switch between connected
computers via pushbuttons or
hotkey commands
Auto Scan Mode allows
monitoring of connected
computers without manually
switching between them
Compatible with all major
operating systems
Supports video resolutions up to
2048 x 1536, DDC2B
Package Includes
B006-VU4-R 4-port USB KVM
Switch
External Power Supply with
NEMA 1-15P Plug (Input: 100-
240V, 50/60Hz, 0.5A / Output:
5.3V, 190mA)
Owner's manual
OVERVIEW
1 / 3
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
UPC Code 037332152947
AC Adapter Input: 100-240V, 50/60Hz, 0.5A / Output: 5.3V, 190mA
Console No
Max CPU 4
PHYSICAL
LCD Monitor (cm) Not Applicable
LCD Monitor (in.) N/A
Shipping Dimensions (hwd / cm) 8.89 x 24.89 x 22.10
Shipping Dimensions (hwd / in.) 3.50 x 9.80 x 8.70
Shipping Weight (kg) 1.00
Shipping Weight (lbs.) 2.20
Unit Dimensions (hwd / cm) 4.32 x 20.07 x 7.37
Unit Dimensions (hwd / in.) 1.7 x 7.9 x 2.9
Unit Weight (kg) 0.68
Unit Weight (lbs.) 1.50
COMMUNICATIONS
Port Control Push Buttons, Hotkeys
IP Remote Access No
CONNECTIONS
Ports 4
Computer/Server Ports - Port 1 (x4) HD15 Male
Computer/Server Ports - Port 2 (x4) USB B Female
PC/Server Connections USB; VGA
FEATURES & SPECIFICATIONS
Number of Users 1
NIAP-Certified Secure No
Cat5 KVM Switch No
Technology USB; VGA/SVGA
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
2 / 3
Tripp Lite HH w. 3' w we so,
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
3 / 3

Products related to this Datasheet

4-PORT DESKTOP KVM SWITCH (USB)
Available Quantity: 24
Unit Price: 177.22