B65807,08,21, B65659 Datasheet by EPCOS - TDK Electronics

View All Related Products | Download PDF Datasheet
EPCOS AG 2017. Reproduction, publication and dissemination of this publication, enclosures hereto and the
information contained therein without EPCOS’ prior express consent is prohibited.
EPCOS AG is a TDK Group Company.
Ferrites and accessories
RM 6, RM 6 LP
Core and accessories
Series/Type: B65807, B65808, B65821, B65659
Date: May 2017
The following products presented in this data sheet are being withdrawn.
Ordering Code Substitute Product Date of Withdrawal Deadline Last
Orders Last Shipments
B65808A5000X000 2018-06-082018-09-142018-12-14
For further information please contact your nearest EPCOS sales office, which will also support you in selecting a suitable substitute. The
addresses of our worldwide sales network are presented at www.epcos.com/sales.
@TDK ‘ FRM DOLE-K RM 6 low rofile:
25/17
Please read Cautions and warnings and
Important notes at the end of this document.
Example of an assembly set
Individual parts Part no. Page
Adjusting screw B65659 10
Core B65807 3
Clamps B65808 8
Insulating washer 1 B65808 8
Coil former B65808 5, 6, 7
Core B65807 3
Threaded sleeve (glued-in)
Insulating washer 2 B65808 8
Also available: Coil former for SMPS transf. B65808 6
Coil former for
power applications B65808 7
SMD coil former B65821 9
Clamp B65808 9
RM 6 low profile:
Core B65807P 11
Core and accessories
RM 6
@TDK 17.9 70.6 FRMoaaarA m 2.4+O.5 3.3m.— mmdawmd—
35/17
Please read Cautions and warnings and
Important notes at the end of this document.
To IEC 62317-4
Core without center hole
for transformer applications
Delivery mode: sets
Magnetic characteristics (per set)
Approx. weight (per set)
Gapped (AL values/air gaps examples)
with
center hole
without
center hole
Σl/A
le
Ae
Amin
Ve
0.86
26.9
31.3
840
0.78
28.6
36.6
31
1050
mm–1
mm
mm2
mm2
mm3
m4.95.1g
Material AL value
nH
s
approx.
mm
μeOrdering code1)
-J without center hole
-N with threaded sleeve
-C with center hole
K1 40 ±3% 0.80 27.4 B65807+0040A001
M33 63 ±3% 0.60 43.2 B65807+0063A033
100 ±3% 0.38 68.5 B65807+0100A033
N48 160 ±3% 0.22 109 B65807+0160A048
250 ±3% 0.12 171 B65807+0250A048
315 ±3% 0.08 215 B65807+0315A048
400 ±3% 0.05 274 B65807+0400A048
N41 250 ±3% 0.17 155 B65807J0250A041
1) Replace the + by the code letter “C” or “N” for the required version. Standard version is “C”.
B65807Core
RM 6
@TDK
45/17
Please read Cautions and warnings and
Important notes at the end of this document.
Ungapped
Other AL values/air gaps and materials available on request see Processing remarks on page 12.
Material AL value
nH
μePV
W/set
Ordering code
-C with center hole
-J without center hole
N48 2200 +30/–20% 1500 B65807C0000R048
N45 3500 +30/–20% 2180 B65807J0000R045
N30 4300 +30/–20% 2670 B65807J0000R030
T35 6200 +30/–20% 3860 B65807J0000R035
T38 8600 +40/–30% 5350 B65807J0000Y038
T66 12300 +40/–30% 7650 B65807J0000Y066
N49 1700 +30/–20% 1060 < 0.15 ( 50 mT, 500 kHz, 100 °C) B65807J0000R049
N87 2400 +30/–20% 1490 < 0.51 (200 mT, 100 kHz, 100 °C) B65807J0000R087
N97 2400 +30/–20% 1490 < 0.39 (200 mT, 100 kHz, 100 °C) B65807J0000R097
N95 2800 +30/–20% 1740 < 0.45 (200 mT, 100 kHz, 100 °C) B65807J0000R095
N41 3100 +30/–20% 1930 < 0.16 (200 mT, 25 kHz, 100 °C) B65807J0000R041
B65807Core
RM 6
H> @TDK 8.65 40.1 <—> 5+6pins Pin 4 is omitted in 5-pin version 7.85-0.1 0340.1 510.3 0.48:0.06 Hole arrangement View in mounting direciicn Ground u1.3+o.1 FRMosua—A-E
55/17
Please read Cautions and warnings and
Important notes at the end of this document.
Coil former, squared pins
Material: GFR thermosetting plastic (UL 94 V-0, insulation class to IEC 60085:
F max. operating temperature 155 °C), color code black
Sumikon PM 9630® [E41429 (M)], SUMITOMO BAKELITE CO LTD
Solderability: to IEC 60068-2-20, test Ta, method 1 (aging 3): 235 °C, 2 s
Resistance to soldering heat: to IEC 60068-2-20, test Tb, method 1B: 350 °C, 3.5 s
Winding: see Processing notes, 2.1
For matching clamp and insulating washers see page 8.
Sections AN
mm2
lN
mm
AR value
μΩ
Pins Ordering code
1 15 30 69 4 B65808N1004D001
5 B65808N1005D001
6 B65808N1006D001
2 14 30 73 4 B65808N1004D002
6 B65808N1006D002
B65808Accessories
RM 6
ii) @TDK 8155-01 Secncn C-D (only cenier flange) Gvound a1.3+0.1 \\ '3. a ' m '3. 21145701 0. O ‘ z r i ‘ i V o i i ‘ ° 8 o‘n , o n CT 1 i 17D 53‘ i ‘ . i i 47p 1 c 3 3 - +i 3 Ln 0- m4 £10.45 Hole arrangement View in mounting direction FRMOZGI -P-E View A
65/17
Please read Cautions and warnings and
Important notes at the end of this document.
Coil former for SMPS transformers with line isolation
The creepage distances and clearances are designed such that the coil former is suitable for use
in SMPS transformers with line isolation.
Closed center flange with external wire guide
Optimized for use with automatic winding machines
Material: GFR thermosetting plastic (UL 94 V-0, insulation class to IEC 60085:
F max. operating temperature 155 °C), color code black
Sumikon PM 9630® [E41429 (M)], SUMITOMO BAKELITE CO LTD
Solderability: to IEC 60068-2-20, test Ta, method 1 (aging 3): 235 °C, 2 s
Resistance to soldering heat: to IEC 60068-2-20, test Tb, method 1B: 350 °C, 3.5 s
Winding: see Processing notes, 2.1
For matching clamp and insulating washers see page 8.
Sections AN
mm2
lN
mm
AR value
μΩ
Pins Ordering code
2 14 30 73 8 B65808N1108D002
B65808Accessories
RM 6
H) @TDK 8,5+0,2 Markmg 01 pin 1 ‘ w ‘ 12,340,25 3,3703 N. F’ 217,55’02 9 3 N q N" o ‘ rm 9 z m, m m ‘ N» 9 N ‘ V. '1 ‘ V 0 L3 K") a, i . c; D05 ‘3 12,7 15,24 u1+0,15 FRMOZSa-Y
75/17
Please read Cautions and warnings and
Important notes at the end of this document.
Coil former for power applications with angled pins
Optimized for automatic winding
Material: GFR polyterephthalate (UL 94 V-0, insulation class to IEC 60085:
F max. operating temperature 155 °C), color code black
Valox 420-SE0 [E45329 (M)] SABIC INNOVATIVE PLASTICS B V
Solderability: to IEC 60068-2-20, test Ta, method 1 (aging 3): 235 °C, 2 s
Resistance to soldering heat: to IEC 60068-2-20, test Tb, method 1B: 350 °C, 3.5 s
Winding: see Processing notes, 2.1
For matching clamp and insulating washer 1 see page 8.
Sections AN
mm2
lN
mm
AR value
μΩ
Pins Ordering code
1 15 30 69 8 B65808E1508T001
Hole arrangement
View in mounting direction
B65808Accessories
RM 6
@TDK A: A: FRMusIo-L , max—u 2. w .-. a 23% NEW , 1 F 2.6 max. 0.6 FRMo1E7-c $3 ad‘mmd , N.o+m.m , mmd‘mmd [gamma $3.9 FRMOVSTO
85/17
Please read Cautions and warnings and
Important notes at the end of this document.
Clamp
With ground terminal, made of stainless spring steel (tinned), 0.4 mm thick
Solderability to IEC 60068-2-20, test Ta, method 1 (aging 3): 235 °C, 2 s
Insulating washer 1 between core and coil former
For tolerance compensation and for insulation
Made of polyarylate film (UL 94 V-0, insulation class to IEC 60085: E 120 °C), 0.08 mm thick
Aryphan F685, [E167358 (M)], natural color, LOFO HIGH TECH FILM GMBH
Insulating washer 2 for double-clad PCBs
Made of polycarbonate (UL 94 V-0, insulation class to IEC 60085: E 120 °C), 0.25 mm thick
Makrofol FR7-2 [E168120 (M)], COVESTRO AG
Clamp Insulating washer 1 Insulating washer 2
Clamping forces for RM 6
Ordering code
Clamp (ordering code per piece, 2 are required) B65808B2203X000
Insulating washer 1 (reel packing, PU = 1 reel) B65808A5000X000
Insulating washer 2 (bulk) B65808C2005X000
Fmin: Extension of clamp from a to a2 = Xmin
Fmax: Extension of clamp from a to a1 = Xmax
Clamp opening a (mm) 9.5 +0.2
Core nose Zmax (mm) 0.22
Height of core pair X (mm)Xmin
Xmax
10.1
10.6
Clamping force F (N) Fmin
Fmax
7
50
B65808Accessories
RM 6
@TDK 2:12.302 "N“. - > c, _ < a7.45-0.1="" 3'="" 2,3="" tdj="" 9;="" a6.5+o.15="" d="" v="" d="" ,="" v—_="" j="" 61—,="" n.="" 9="" 3="" \="" 3="" ‘3‘?="" 3="" 3="" 1="" i="" 1="" °’-="" “’-="" .="" o="" '\="" i="" ‘="" i="" —="" m="" m="" m="" 0.="" e.="" 2="" z="" a="" ‘5="" (\i="" oo_="" ‘3.="" frmoobj-z="" o="" o="" ,\="" m="" n'="" 0.="" _="" m="" n="" e="" ,_'="" recommended="" n="" m,="" e="" e.="" pcbiayout="" (\i="" 0.="" f="" “1="" 2+="" |:i="" _="" :+="" q="" e25="" "’="" 22.8="" frmdbh-u-e="">
95/17
Please read Cautions and warnings and
Important notes at the end of this document.
SMD coil former with gullwing terminals
Material: GFR liquid crystal polymer (UL 94 V-0, insulation class to IEC 60085:
F max. operating temperature 155 °C), color code black
Vectra E 130i [E106764 (M)], POLYPLASTICS CO LTD
Vectra E 130i [E83005 (M)], CELANESE INTERNATIONAL CORP.
Solderability: to IEC 60068-2-58, test Td, method 6 (Group 3): 245 °C, 3 s
Resistance to soldering heat: to IEC 60068-2-58, test Td, method 6 (Group 3): 255 °C, 10 s
permissible soldering temperature for wire-wrap connection on coil former: 400 °C,1 s
Winding: see Processing notes, 2.1
Clamp
Without ground terminal, made of stainless spring steel, 0.435 mm thick
Coil former Clamp
Sections AN
mm2
lN
mm
AR value
μΩ
Terminals Ordering code
1 16.2 31 66 8 B65821C1008T001
Clamp(ordering code per piece, 2 are required) B65808J2204X000
B65821, B65808Accessories
RM 6
@TDK c,,_ \ co ‘ a? ‘ m ‘ M2 N. 9’ b 5.2, 0‘ m FRMOSSE-T "3T 05 \ w. ‘ n ‘ M2 N o" a: a? v m FRMOEGB'Z M2 FRMUSGTA
10 5/17
Please read Cautions and warnings and
Important notes at the end of this document.
Adjusting screw
Tube core with thread and core brake made of GFR polyterephthalate
Pocan B3235® [E245249 (M)], LANXESS AG
abc
Figure Tube core Ordering code
× length (mm) Material Color code
a 2.62 × 3.6 N22 red B65659F0001X023
b 2.75 × 4.4 N22 black B65659F0003X023
c 2.82 × 4.4 N22 yellow B65659F0004X023
B65659Accessories
RM 6
(2.8) @TDK 17370.6 m 2.4+0.5 6.842025 96.4 70.2 FRMosAerC
11 5/17
Please read Cautions and warnings and
Important notes at the end of this document.
To IEC 62317-4
For compact transformers
Without center hole
Delivery mode: sets
Magnetic characteristics (per set)
Σl/A= 0.58 mm
–1
le= 21.8 mm
Ae= 37.5 mm2
Amin = 31.2 mm2
Ve= 820 mm3
Approx. weight 4.0 g/set
Ungapped
Other AL values/air gaps and materials available on request see Processing remarks on page 12.
Material AL value
nH
μePV
W/set
Ordering code
T38 10500 +40/–30% 4860 B65807P0000Y038
N49 2200 +30/–20% 1020 < 0.14 ( 50 mT, 500 kHz, 100 °C) B65807P0000R049
N92 2300 +30/–20% 1060 < 0.44 (200 mT, 100 kHz, 100 °C) B65807P0000R092
N87 3000 +30/–20% 1390 < 0.40 (200 mT, 100 kHz, 100 °C) B65807P0000R087
B65807PCore
RM 6 »Low Profile«
@TDK
12 5/17
Please read Cautions and warnings and
Important notes at the end of this document.
Mechanical stress and mounting
Ferrite cores have to meet mechanical requirements during assembling and for a growing number
of applications. Since ferrites are ceramic materials one has to be aware of the special behavior
under mechanical load.
As valid for any ceramic material, ferrite cores are brittle and sensitive to any shock, fast tempera-
ture changing or tensile load. Especially high cooling rates under ultrasonic cleaning and high static
or cyclic loads can cause cracks or failure of the ferrite cores.
For detailed information see data book, chapter “General - Definitions, 8.1”.
Effects of core combination on AL value
Stresses in the core affect not only the mechanical but also the magnetic properties. It is apparent
that the initial permeability is dependent on the stress state of the core. The higher the stresses are
in the core, the lower is the value for the initial permeability. Thus the embedding medium should
have the greatest possible elasticity.
For detailed information see data book, chapter “General - Definitions, 8.1”.
Heating up
Ferrites can run hot during operation at higher flux densities and higher frequencies.
NiZn-materials
The magnetic properties of NiZn-materials can change irreversible in high magnetic fields.
Ferrite Accessories
EPCOS ferrite accessories have been designed and evaluated only in combination with EPCOS
ferrite cores. EPCOS explicitly points out that EPCOS ferrite accessories or EPCOS ferrite cores
may not be compatible with those of other manufacturers. Any such combination requires prior te-
sting by the customer and will be at the customer‘s own risk.
EPCOS assumes no warranty or reliability for the combination of EPCOS ferrite accessories with
cores and other accessories from any other manufacturer.
Processing remarks
The start of the winding process should be soft. Else the flanges may be destroyed.
Too strong winding forces may blast the flanges or squeeze the tube that the cores can not be
mounted any more.
Too long soldering time at high temperature (>300 °C) may effect coplanarity or pin arrange-
ment.
Not following the processing notes for soldering of the J-leg terminals may cause solderability
problems at the transformer because of pollution with Sn oxyde of the tin bath or burned insula-
tion of the wire. For detailed information see chapter “Processing notes”, section 2.2.
The dimensions of the hole arrangement have fixed values and should be understood as
a recommendation for drilling the printed circuit board. For dimensioning the pins, the group
of holes can only be seen under certain conditions, as they fit into the given hole arrangement.
To avoid problems when mounting the transformer, the manufacturing tolerances for positioning
the customers’ drilling process must be considered by increasing the hole diameter.
Cautions and warnings
Ferrites and accessories
Cautions and warnings
@TDK
13 5/17
Please read Cautions and warnings and
Important notes at the end of this document.
Ferrites and accessories
Display of ordering codes for EPCOS products
The ordering code for one and the same product can be represented differently in data sheets,
data books, other publications and the website of EPCOS, or in order-related documents such as
shipping notes, order confirmations and product labels. The varying representations of the
ordering codes are due to different processes employed and do not affect the
specifications of the respective products. Detailed information can be found on the Internet
under www.epcos.com/orderingcodes.
Cautions and warnings
@TDK
14 5/17
Please read Cautions and warnings and
Important notes at the end of this document.
Symbol Meaning Unit
A
Ae
AL
AL1
Amin
AN
AR
B
ΔB
B
ˆ
ΔB
ˆ
BDC
BR
BS
C0
CDF
DF
d
Ea
f
fcutoff
fmax
fmin
fr
fCu
g
H
H
ˆ
HDC
Hc
h
h/μi2
I
IDC
I
ˆ
J
k
k3
k3c
L
Cross section of coil
Effective magnetic cross section
Inductance factor; AL = L/N2
Minimum inductance at defined high saturation ( μa)
Minimum core cross section
Winding cross section
Resistance factor; AR = RCu/N2
RMS value of magnetic flux density
Flux density deviation
Peak value of magnetic flux density
Peak value of flux density deviation
DC magnetic flux density
Remanent flux density
Saturation magnetization
Winding capacitance
Core distortion factor
Relative disaccommodation coefficient DF = d/μi
Disaccommodation coefficient
Activation energy
Frequency
Cut-off frequency
Upper frequency limit
Lower frequency limit
Resonance frequency
Copper filling factor
Air gap
RMS value of magnetic field strength
Peak value of magnetic field strength
DC field strength
Coercive field strength
Hysteresis coefficient of material
Relative hysteresis coefficient
RMS value of current
Direct current
Peak value of current
Polarization
Boltzmann constant
Third harmonic distortion
Circuit third harmonic distortion
Inductance
mm2
mm2
nH
nH
mm2
mm2
μΩ = 10–6 Ω
Vs/m2, mT
Vs/m2, mT
Vs/m2, mT
Vs/m2, mT
Vs/m2, mT
Vs/m2, mT
Vs/m2, mT
F = As/V
mm–4.5
J
s–1, Hz
s–1, Hz
s–1, Hz
s–1, Hz
s–1, Hz
mm
A/m
A/m
A/m
A/m
10–6 cm/A
10–6 cm/A
A
A
A
Vs/m2
J/K
H = Vs/A
Symbols and terms
Ferrites and accessories
Symbols and terms
@TDK
15 5/17
Please read Cautions and warnings and
Important notes at the end of this document.
Symbol Meaning Unit
ΔL/L
L0
LH
Lp
Lrev
Ls
le
lN
N
PCu
Ptrans
PV
PF
Q
R
RCu
Rh
ΔRh
Ri
Rp
Rs
Rth
RV
s
T
ΔT
TC
t
tv
tan δ
tan δL
tan δr
tan δe
tan δh
tan δ/μi
U
Û
Ve
Z
Zn
Relative inductance change
Inductance of coil without core
Main inductance
Parallel inductance
Reversible inductance
Series inductance
Effective magnetic path length
Average length of turn
Number of turns
Copper (winding) losses
Transferrable power
Relative core losses
Performance factor
Quality factor (Q = ωL/Rs = 1/tan δL)
Resistance
Copper (winding) resistance (f = 0)
Hysteresis loss resistance of a core
Rh change
Internal resistance
Parallel loss resistance of a core
Series loss resistance of a core
Thermal resistance
Effective loss resistance of a core
Total air gap
Temperature
Temperature difference
Curie temperature
Time
Pulse duty factor
Loss factor
Loss factor of coil
(Residual) loss factor at H 0
Relative loss factor
Hysteresis loss factor
Relative loss factor of material at H 0
RMS value of voltage
Peak value of voltage
Effective magnetic volume
Complex impedance
Normalized impedance |Z|n = |Z| /N2 × ε (le/Ae)
H
H
H
H
H
H
mm
mm
W
W
mW/g
Ω
Ω
Ω
Ω
Ω
Ω
Ω
K/W
Ω
mm
°C
K
°C
s
V
V
mm3
Ω
Ω/mm
Symbols and terms
Ferrites and accessories
@TDK :\ :x 1m :\
16 5/17
Please read Cautions and warnings and
Important notes at the end of this document.
All dimensions are given in mm.
Surface-mount device
Symbol Meaning Unit
α
αF
αe
εr
Φ
η
ηB
ηi
λs
μ
μ0
μa
μapp
μe
μi
μp'
μp"
μr
μrev
μs'
μs"
μtot
ρ
Σl/A
τCu
ω
Temperature coefficient (TK)
Relative temperature coefficient of material
Temperature coefficient of effective permeability
Relative permittivity
Magnetic flux
Efficiency of a transformer
Hysteresis material constant
Hysteresis core constant
Magnetostriction at saturation magnetization
Relative complex permeability
Magnetic field constant
Relative amplitude permeability
Relative apparent permeability
Relative effective permeability
Relative initial permeability
Relative real (inductive) component of μ(for parallel components)
Relative imaginary (loss) component of μ(for parallel components)
Relative permeability
Relative reversible permeability
Relative real (inductive) component of μ(for series components)
Relative imaginary (loss) component of μ(for series components)
Relative total permeability
derived from the static magnetization curve
Resistivity
Magnetic form factor
DC time constant τCu = L/RCu = AL/AR
Angular frequency; ω = 2 Πf
1/K
1/K
1/K
Vs
mT-1
A–1H–1/2
Vs/Am
Ωm–1
mm–1
s
s–1
Symbols and terms
Ferrites and accessories
@TDK
17 5/17
Please read Cautions and warnings and
Important notes at the end of this document.
Important notes
The following applies to all products named in this publication:
1. Some parts of this publication contain statements about the suitability of our products for certain areas
of application. These statements are based on our knowledge of typical requirements that are often placed
on our products in the areas of application concerned. We nevertheless expressly point out that such
statements cannot be regarded as binding statements about the suitability of our products for a
particular customer application. As a rule we are either unfamiliar with individual customer applications or
less familiar with them than the customers themselves. For these reasons, it is always ultimately incumbent
on the customer to check and decide whether a product with the properties described in the product
specification is suitable for use in a particular customer application.
2. We also point out that in individual cases, a malfunction of electronic components or failure before
the end of their usual service life cannot be completely ruled out in the current state of the art, even
if they are operated as specified. In customer applications requiring a very high level of operational safety
and especially in customer applications in which the malfunction or failure of an electronic component could
endanger human life or health (e.g. in accident prevention or life-saving systems), it must therefore be
ensured by means of suitable design of the customer application or other action taken by the customer (e.g.
installation of protective circuitry or redundancy) that no injury or damage is sustained by third parties in the
event of malfunction or failure of an electronic component.
3. The warnings, cautions and product-specific notes must be observed.
4. In order to satisfy certain technical requirements, some of the products described in this publication
may contain substances subject to restrictions in certain jurisdictions (e.g. because they are
classed as hazardous). Useful information on this will be found in our Material Data Sheets on the Internet
(www.tdk-electronics.tdk.com/material). Should you have any more detailed questions, please contact our
sales offices.
5. We constantly strive to improve our products. Consequently, the products described in this publication
may change from time to time. The same is true of the corresponding product specifications. Please
check therefore to what extent product descriptions and specifications contained in this publication are still
applicable before or when you place an order.
We also reserve the right to discontinue production and delivery of products. Consequently, we
cannot guarantee that all products named in this publication will always be available. The aforementioned
does not apply in the case of individual agreements deviating from the foregoing for customer-specific
products.
6. Unless otherwise agreed in individual contracts, all orders are subject to our General Terms and
Conditions of Supply.
7. Our manufacturing sites serving the automotive business apply the IATF 16949 standard. The IATF
certifications confirm our compliance with requirements regarding the quality management system in the
automotive industry. Referring to customer requirements and customer specific requirements (“CSR”) TDK
always has and will continue to have the policy of respecting individual agreements. Even if IATF 16949
may appear to support the acceptance of unilateral requirements, we hereby like to emphasize that only
requirements mutually agreed upon can and will be implemented in our Quality Management
System. For clarification purposes we like to point out that obligations from IATF 16949 shall only become
legally binding if individually agreed upon.
8. The trade names EPCOS, CeraCharge, CeraDiode, CeraLink, CeraPad, CeraPlas, CSMP, CTVS,
DeltaCap, DigiSiMic, ExoCore, FilterCap, FormFit, LeaXield, MiniBlue, MiniCell, MKD, MKK, MotorCap,
PCC, PhaseCap, PhaseCube, PhaseMod, PhiCap, PowerHap, PQSine, PQvar, SIFERRIT, SIFI, SIKOREL,
SilverCap, SIMDAD, SiMic, SIMID, SineFormer, SIOV, ThermoFuse, WindCap are trademarks registered
or pending in Europe and in other countries. Further information will be found on the Internet at www.tdk-
electronics.tdk.com/trademarks.
Release 2018-10

Products related to this Datasheet

FERRITE CORE RM 1.7UH N49 2PCS
Available Quantity: 5,359
Unit Price: 4
FERRITE CORE RM 250NH N87 2PCS
Available Quantity: 3,427
Unit Price: 4.28
FERRITE CORE RM 2.4UH N97 2PCS
Available Quantity: 2,559
Unit Price: 4
FERRITE CORE RM 2.4UH N87 2PCS
Available Quantity: 2,000
Unit Price: 4.07
FERRITE CORE RM 3.1UH N41 2PCS
Available Quantity: 865
Unit Price: 3.38
FERRITE CORE RM 250NH N48 2PCS
Available Quantity: 714
Unit Price: 3.73
FERRITE CORE RM 2.2UH N48 2PCS
Available Quantity: 694
Unit Price: 3.63
FERRITE CORE RM 250NH N41 2PCS
Available Quantity: 667
Unit Price: 3.51
FERRITE CORE RM 6.2UH T35 2PCS
Available Quantity: 588
Unit Price: 4.08
FERRITE CORE RM 4.3UH N30 2PCS
Available Quantity: 455
Unit Price: 4.05
FERRITE CORE RM 160NH N87 2PCS
Available Quantity: 134
Unit Price: 3.89
FERRITE CORE
Available Quantity: 0
Unit Price: 1.97608
FERRITE CORE
Available Quantity: 0
Unit Price: 2.31274
FERRITE CORE
Available Quantity: 0
Unit Price: 1.81557
FERRITE CORE
Available Quantity: 0
Unit Price: 1.89552
FERRITE CORE
Available Quantity: 0
Unit Price: 1.71257
FERRITE CORE RM 160NH N48 2PCS
Available Quantity: 0
Unit Price: 1.79822
FERRITE CORE
Available Quantity: 0
Unit Price: 2.48827
FERRITE CORE
Available Quantity: 0
Unit Price: 1.89552
FERRITE CORE RM 315NH N48 2PCS
Available Quantity: 0
Unit Price: 1.81557
FERRITE CORE
Available Quantity: 0
Unit Price: 1.89552
FERRITE CORE
Available Quantity: 0
Unit Price: 1.71257
FERRITE CORE RM 400NH N48 2PCS
Available Quantity: 0
Unit Price: 1.81557
FERRITE CORE
Available Quantity: 0
Unit Price: 1.8774
FERRITE CORE
Available Quantity: 0
Unit Price: 1.89552
FERRITE CORE
Available Quantity: 0
Unit Price: 1.71257
FERRITE CORE
Available Quantity: 0
Unit Price: 1.81557
FERRITE CORE
Available Quantity: 0
Unit Price: 1.89552
FERRITE CORE RM 3.5UH N45 2PCS
Available Quantity: 0
Unit Price: 2.23981
FERRITE CORE
Available Quantity: 0
Unit Price: 2.07599