TCSD Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
_— : if “E. TIGER'M b TIGER EYE” IIJO SOCKET CABLE I - I - I - I I IQQIQ mlnmun
(2.00 mm) .0787" TCSD SERIES
TCSD
TMM
.26" (6.6 mm) TCSD–08–D–02.00–01–N–R
WWW.SAMTEC.COM
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
Mates with:
TMM, TMMH, STMM,
MMT, TW, MTMM, EHT,
ETMM (-SR), ZSTMM
TYPE
STRIP
NO. PINS
PER ROW
END
OPTION
–“XX.XX”
= Assembled Length
OTHER
OPTION
F = Gold flash on contact
Assembled Length
in INCHES (±1
/8")
2 inches minimum
Leave blank for standard plating:
30 µ" (0.76 µm) Gold on contact area
–04,05,
–06, –07,
–08, –10, –12,
–13, –15, –17,
–20, –22, –25
(Standard sizes)
01 PLATING
OPTION N
LENGTH
Note:
TCSD Series assemblies are
non-standard, non-returnable.
–S
= Single End –D
= Double End
(2.00)
.0787
No. of positions x (2.00) .0787 + (4.00) .157
(5.08)
.200
(2.00)
.0787
(1.00) .039
(4.00)
.158
01
(3.17)
.125
(1.02)
.040
–N
= Notch Polarization
For complete specifications
see www.samtec.com?TCSD
Insulator Material:
Black Glass Filled Polyester
Contact:
BeCu
Plating:
Au or Sn over 50 µ" (1.27 µm) Ni
Wire:
28 AWG 7/36 Stranded,
Tinned, Copper with
Gray PVC Insulator
Current Rating (TCSD/STMM):
2.8 A per pin
(2 pins powered)
Operating Temp Range:
-40 °C to +105 °C
Lead Size Accepted:
(0.48 mm) .019" to
(0.53 mm) .021"
Insertion Depth:
(2.87 mm) .113" to
(3.17 mm) .125"
RoHS Compliant:
Ye s
EJECTOR HEADERS &
LOCKING CLIPS
See TMM Series.
See EHT Series.
TCSD
= Socket Strip
–O
= Outside Reverse
4
5
5
Requires –DXX 5
Requires –DXX
3
P “XX”
= Position Polarization
RW
= Reverse Wiring
1
Not available with –O, –M,
–R, –DXX or –BXX
Blue or black wire
opposite position #1.
2
B “XX”
= Breakout
–M
= Middle Reverse
–R
= Reversed
SR
= Strain Relief
D “XX”
= Daisy Chain
No. of positions x
(2.00) .0787 + (7.874) .3100
Specify “XX” as position
number. Same position
will be polarized on
both ends.
01
02
“XX”
5"max.
2"min.
Specify “XX” as number of
conductors to be broken out.
Breakout starts with Number 1
lead indicated by brown wire or
red stripe. Shown on top side.
2"
min.
4" minimum
“XX”
1/8"
Double
Row
Connectors
Outer
Most
(End of
assembly)
01
02
SPECIFICATIONS
TIGER EYE IDC SOCKET CABLE
• Ejector headers
• Locking clips
Strain relief option
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
POLARIZING KEY
Specify PK-01-07 for
polarizing key (Available
in wheels of six each).
Also polarizes SMM
Series socket strips.
ALSO AVAILABLE
(MOQ Required)
Other sizes
Other platings
FILE NO. E111594
F-219
TIGER
EYE
IDC

Products related to this Datasheet

2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 1,491
Unit Price: 22
CONN RCPT 40POS IDC 28AWG GOLD
Available Quantity: 1,210
Unit Price: 16.87
CONN RCPT 10POS IDC 28AWG GOLD
Available Quantity: 483
Unit Price: 9.55
CONN RCPT 16POS IDC 28AWG GOLD
Available Quantity: 259
Unit Price: 7.61
CONN RCPT 50POS IDC 28AWG GOLD
Available Quantity: 250
Unit Price: 19.16
CONN RCPT 34POS IDC 28AWG GOLD
Available Quantity: 111
Unit Price: 12.33
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 103
Unit Price: 22
2MM DOUBLE ROW FEMALE IDC ASSY
Available Quantity: 101
Unit Price: 30.27
CONNECTOR WITH CABLE ASSEMBLY
Available Quantity: 100
Unit Price: 19.77
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 96
Unit Price: 24.58
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 58
Unit Price: 35.73
CONN RCPT 34POS IDC 28AWG GOLD
Available Quantity: 57
Unit Price: 9.74
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 29
Unit Price: 15.73
CABLE ASSEM 2MM 16POS DBL END 2"
Available Quantity: 16
Unit Price: 21.52
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 15
Unit Price: 30.83
CONN RCPT 44POS IDC 28AWG GOLD
Available Quantity: 13
Unit Price: 17.36
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 10
Unit Price: 27.18
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 7
Unit Price: 18.18
CABLE STRIPS - SEE NOTES
Available Quantity: 0
Unit Price: 22.53
CABLE STRIPS - SEE NOTES
Available Quantity: 0
Unit Price: 23.18
CABLE ASSEM 2MM 28POS F-F 3.7"
Available Quantity: 0
Unit Price: 27.22
CABLE ASSEM 2MM 24POS F-F 6.0"
Available Quantity: 0
Unit Price: 27.04
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 0
Unit Price: 15.38
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 0
Unit Price: 20.9
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 0
Unit Price: 22.74
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 0
Unit Price: 26.63
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 0
Unit Price: 24.28
TCSD-25-D-08.00-01-F-N
Available Quantity: 0
Unit Price: 0
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 0
Unit Price: 0
CONN RCPT 44POS IDC 28AWG GOLD
Available Quantity: 0
Unit Price: 0