31090 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
k1 3 w:MAI-TINGISUIFIBUSHE: mmgmmauww L REV‘S‘ONS AL ms mm \ ‘ a 7 (3 M p we DESCRIPTION M W m B‘ REVIBED JER ECOrITrCU JZ/ IIMARTI RK HM? W METEEDIE W [.T32i003] J FOR #5 STUD UIMEASIONS LISTED IN mm [ IAOHES ] ‘ SERRATIONS I AMF’ ET3288 WIRE RANGE Listed ‘ wi’s A‘I’IIG 7746 AWG STRANDE: SHANOE) L , I J ‘ W 3' LR7T89 MILITARY R/N 3.45 MA>< dia="" i="" 5.54i020="" certified="" and="" class="" [.t36]="" 7="" [.2t8i008]="" not="" ‘="" cert‘f‘ed="" aot="" applicable="" c="" \="" stamp="" avip="" 2248*="" approx="" as="" shown="" 227‘6="" terminals="" are="" stamped="" 22718="" in="" oooroanoe="" with="" military="" spec="" viliti/qzs="" ‘="" commercial="" wre="" range="" is="" 7746="" 8.56="" ma="">< [.337]="" ‘="" a="" «396="" min="" [.="" i="" 56]="" ‘="" t65="" min="" diai="" [i065]="" ‘="" 70.79i005="" [.o3tii002]="" 3="" ‘="" tt.4o="" ma="">< ‘="" [.449]="" n1="" fl="" tape="" molnted="" 7,31090,’="" ma="">< remomnenued="" operatinii="" amp="" incorporated="" tempe/we="" loose="" pm="" mega="" custom="" er="" service="" systems="" '7u'c="" wax="" slh’lied="" as="" part="" \o="" for="" additional="" voltage="" rating:="" this="" dmwnc="" isacontrolled="" docl.me\t="" 3%="" brwkman="" ”27’“="" p="" “a="" a»="" ‘="" a="" projuct="" information="" or="" product="" information="" center="" :hga="" patterson="">277” —1E TE “mew” COPIES OF DRAIIIINOS ’7800757776757 ACT APPLICABLE "WW oTakémé‘gEmHPén mm mm M Am TECHNICAL DOCUMENTS , W x _ x \ WM] 1 , REDEUCIN‘SEEER TERMINAL RING TONGUE, WIRE L€O>5 EELTIONAL AREA RAN’QE: i L ‘sUDCET EOR AF‘LICATION TOOLIAO ASSISTAAOE CENTER 0254_55,Y,,,I7[509,3Y2601 CR W3 @~ :: CE TOOUNG WWW/WON L 00,722,» » M sanm m 1 ,1 7 7 m mm WWW Immm F0? ORDER ENTRY ’iggnigzst’Az 2W: RR? wgz‘ETEAnCICTNTISCEEEHFLEEQCT MATWA:WR 3E? FWSH W FWE WW T A2 @0779 ©=31090 7 v ~ *4 suaumngémwé Emmimm RIMES? ”WWW CUSTOMER DRAWIAG ISWIO" m ”5’ “:7qu Wm

Products related to this Datasheet

CONN RING CIRC 16-22AWG #5 CRIMP
Available Quantity: 32,864
Unit Price: 0.36
CONN RING CIRC 16-22AWG #5 CRIMP
Available Quantity: 4,389
Unit Price: 0.61
CONN RING CIRC 16-22AWG #5 CRIMP
Available Quantity: 0
Unit Price: 0.30181