SRR1260A Series Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
Features
Shielded construction
Inductance range: 1 to 1000 µH
Heating current up to 9.4 A
AEC-Q200 qualifi ed
RoHS compliant* and halogen free**
SRR1260A Series - Shielded Power Inductors
Operating Temperature
................................-40 °C to +125 °C
(Temperature rise included)
Storage Temperature
................................-40 °C to +125 °C
Resistance to Soldering Heat
.............................+245 °C for 10 sec.
Temperature Rise
......................40 °C typ. at rated I rms
Inductance Drop .......... 25 % typ. at I sat
Electrical Specifi cations @ 25 °C General Specifi cations
Core ..............................................Ferrite
Wire ............................Enameled copper
Terminal Finish ...................................Sn
Packaging .................... 600 pcs. per reel
Materials
Product Dimensions
Recommended Layout
DIMENSIONS: MM
(INCHES)
How to Order
SRR1260A - 100M
Model
Value Code (see table)
*RoHS COMPLIANT
& AEC-Q200 QUALIFIED
470
Bourns
Part Number
Inductance Q
(Ref.)
Test
Freq.
(MHz)
SRF
(MHz)
Typ.
DCR
(mΩ)
Max.
I rms
(A)
I sat
(A)
L
(μH)
Tol.
(%)
Test Frequency/
Voltage
SRR1260A-1R0Y 1.0 ±30 100 KHz/0.1 V 26 7.96 100 7.8 9.4 10.0
SRR1260A-1R2Y 1.2 ±30 100 KHz/0.1 V 18 7.96 91.1 8.0 9.2 9.8
SRR1260A-1R5Y 1.5 ±30 100 KHz/0.1 V 24 7.96 86 9.5 8.8 9.0
SRR1260A-2R2Y 2.2 ±30 100 KHz/0.1 V 22 7.96 70 10.5 8.2 8.5
SRR1260A-2R4Y 2.4 ±30 100 KHz/0.1 V 18 7.96 63.8 11.5 7.8 8.0
SRR1260A-3R3Y 3.3 ±30 100 KHz/0.1 V 20 7.96 40 12.0 7.6 7.8
SRR1260A-3R5Y 3.5 ±30 100 KHz/0.1 V 22 7.96 37.6 13.0 7.5 7.6
SRR1260A-4R7Y 4.7 ±30 100 KHz/0.1 V 19 7.96 36.7 15.5 6.8 7.0
SRR1260A-5R6Y 5.6 ±30 100 KHz/0.1 V 19 7.96 33 16.2 6.7 6.9
SRR1260A-6R1Y 6.1 ±30 100 KHz/0.1 V 21 7.96 29.8 17.0 6.6 6.8
SRR1260A-6R8Y 6.8 ±30 100 KHz/0.1 V 20 7.96 28.2 18.0 6.3 6.5
SRR1260A-7R6Y 7.6 ±30 100 KHz/0.1 V 16 7.96 27.9 19.0 6.0 6.2
SRR1260A-8R2Y 8.2 ±30 100 KHz/0.1 V 18 7.96 24 19.5 5.7 5.8
SRR1260A-100M 10 ±20 1 KHz/1 V 32 2.52 21 20.0 5.5 5.5
SRR1260A-120M 12 ±20 1 KHz/1 V 27 2.52 19.4 23.0 5.2 5.0
SRR1260A-150M 15 ±20 1 KHz/1 V 25 2.52 17.6 27.0 5.0 4.6
SRR1260A-180M 18 ±20 1 KHz/1 V 28 2.52 15.5 36.0 4.2 3.9
SRR1260A-220M 22 ±20 1 KHz/1 V 29 2.52 13.4 43.0 4.0 3.7
SRR1260A-270M 27 ±20 1 KHz/1 V 26 2.52 12.7 45.0 3.6 3.3
SRR1260A-330M 33 ±20 1 KHz/1 V 27 2.52 9.97 60.0 3.0 2.8
SRR1260A-390M 39 ±20 1 KHz/1 V 22 2.52 10.4 70.0 2.8 2.7
SRR1260A-470M 47 ±20 1 KHz/1 V 22 2.52 7.63 86.0 2.6 2.5
SRR1260A-560M 56 ±20 1 KHz/1 V 24 2.52 7.92 100 2.3 2.2
SRR1260A-680M 68 ±20 1 KHz/1 V 22 2.52 7.43 110 2.1 2.1
SRR1260A-820M 82 ±20 1 KHz/1 V 25 2.52 6.85 145 1.95 1.9
SRR1260A-101M 100 ±20 1 KHz/1 V 26 0.796 6.07 180 1.7 1.7
SRR1260A-121K 120 ±10 1 KHz/1 V 26 0.796 5.5 210 1.65 1.65
SRR1260A-151K 150 ±10 1 KHz/1 V 20 0.796 5 260 1.55 1.55
SRR1260A-181K 180 ±10 1 KHz/1 V 26 0.796 4.5 320 1.4 1.4
SRR1260A-221K 220 ±10 1 KHz/1 V 22 0.796 4.2 380 1.38 1.3
SRR1260A-271K 270 ±10 1 KHz/1 V 20 0.796 3.6 450 1.3 1.2
SRR1260A-331K 330 ±10 1 KHz/1 V 22 0.796 3.2 580 1.15 1.1
SRR1260A-391K 390 ±10 1 KHz/1 V 20 0.796 2.8 700 1.08 1.0
SRR1260A-471K 470 ±10 1 KHz/1 V 18 0.796 2.6 820 0.95 0.9
SRR1260A-561K 560 ±10 1 KHz/1 V 22 0.796 2.4 1000 0.88 0.8
SRR1260A-681K 680 ±10 1 KHz/1 V 18 0.796 2.2 1150 0.8 0.75
SRR1260A-821K 820 ±10 1 KHz/1 V 20 0.796 2 1500 0.73 0.63
SRR1260A-102K 1000 ±10 1 KHz/1 V 30 0.252 1.8 1700 0.68 0.6
100
12.5 ± 0.3
(.492 ± .012)
12.5 ± 0.3
(.492 ± .012)
2.9
(.114)
2.9
(.114)
5.4
(.213)
6.0 ± 0.5
(.236 ± .020)
5.0 ± 0.3
(.197 ± .012)
7.0
(.276) TYP.
6.8
(.268)
Electrical Schematic
* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
**Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine
(Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.
WARNING Cancer and Reproductive Harm - www.P65Warnings.ca.gov
Specifications are subject to change without notice. Users should verify actual device performance in their specific
applications. The products described herein and this document are subject to specific legal disclaimers as set forth on
the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf
BOURNS' r, \TMCKNESS a m mom MAX ‘ :mzosszo , 7 CAVITY 4t 7- swam/Q ‘ k CARMEN — fihi 4 00000000/ OOO‘OOOO‘OO$$OOOOOOOOOOO 00000000
USER DIRECTION OF FEED
NO COMPONENT NO COMPONENTCOMPONENTS
400
(15.75)
START
4.0
(.157)
16.0
(.630)
END
400
(15.75)
SRF0504 Series - Line Filter
Packaging Specifi cations
DIMENSIONS: MM
(INCHES) QTY: 600 PCS. PER REEL
SRR1260A Series - Shielded Power Inductors
26 +0
(1.024 +0)
30.4
(1.197)
2.0 ± 0.5
(.079 ± .020)
60.0 -0
(2.362 -0)
330
(12.99)DIA.
13.0
(.512) DIA.
13.0
(.512)
DIA.
21.0 ± 0.8
(.827 ± .031)
24.0
(.945)
200
Max. Peak Temperature -5 30 sec. max.
Max. Time Above 217 : 60~150 sec. max.
Peak Temperature 245 max.
250
150
200
100
50
0
Temperature (°C)
10050 150
Time (Seconds)
+4.0 °C/Sec. Max. 150~200 °C / 60~120 Sec. +3.0 °C/Sec. Max. -(1.0~5.0) °C/Sec. Max.
Temperature
Rising Area
Preheat
Area
Reflow
Area
Forced
Cooling Area
250
Peak Temperature: 245 °C
217 °C
60~120 Sec.
60 Sec.
Max.
60~150 Sec.
10
7
Inductance (µH)
2
5
10
0
10 1
2
3
2
1
7
10
5
3
DC Current (mA)
25723017
-220M
-100M
-470M
10
2
2
10
7
5
3
3
-101M
72
33 53 5 4
10
Soldering Profi le Inductance vs. DC Current Plot
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS' BOURNS' Asia-Pacific:
SRF0504 Series - Line Filter
SRR1260A Series - Shielded Power Inductors
REV. 11/14
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Tel: +886-2 2562-4117 • Email: asiacus@bourns.com
EMEA: Tel: +36 88 520 390 • Email: eurocus@bourns.com
The Americas: Tel: +1-951 781-5500 • Email: americus@bourns.com
www.bourns.com
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;:  VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9

Products related to this Datasheet

FIXED IND 1MH 680MA 1.7 OHM SMD
Available Quantity: 20,400
Unit Price: 1.12318
FIXED IND 560UH 880MA 1 OHM SMD
Available Quantity: 2,400
Unit Price: 1.12318
FIXED IND 560UH 880MA 1 OHM SMD
Available Quantity: 2,733
Unit Price: 2.18
FIXED IND 2.2UH 8.2A 10.5MOHM SM
Available Quantity: 1,513
Unit Price: 2.18
FIXED IND 33UH 3A 60 MOHM SMD
Available Quantity: 1,924
Unit Price: 2.18
FIXED IND 470UH 950MA 820MOHM SM
Available Quantity: 50
Unit Price: 2.18
FIXED IND 680UH 800MA 1.15OHM SM
Available Quantity: 0
Unit Price: 0.96719
FIXED IND 820UH 730MA 1.5OHM SMD
Available Quantity: 0
Unit Price: 0.96719
FIXED IND 27UH 3.6A 45 MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 270UH 1.3A 450MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 2.4UH 7.8A 11.5MOHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 330UH 1.15A 580MOHM SM
Available Quantity: 0
Unit Price: 2.18
FIXED IND 39UH 2.8A 70 MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 390UH 1.08A 700MOHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 3.3UH 7.6A 12 MOHM SMD
Available Quantity: 0
Unit Price: 2.18
FIXED IND 3.5UH 7.5A 13 MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 47UH 2.6A 86 MOHM SMD
Available Quantity: 0
Unit Price: 2.18
FIXED IND 4.7UH 6.8A 15.5MOHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 56UH 2.3A 100 MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 560UH 880MA 1 OHM SMD
Available Quantity: 2,733
Unit Price: 2.18
FIXED IND 5.6UH 6.7A 16.2MOHM SM
Available Quantity: 71
Unit Price: 2.18
FIXED IND 68UH 2.1A 110 MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 680UH 800MA 1.15OHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 6.1UH 6.6A 17 MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 6.8UH 6.3A 18 MOHM SMD
Available Quantity: 308
Unit Price: 2.18
FIXED IND 7.6UH 6A 19 MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 82UH 1.95A 145MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 820UH 730MA 1.5OHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 8.2UH 5.7A 19.5MOHM SM
Available Quantity: 630
Unit Price: 2.18
INDUCTOR POWER DESIGN KIT SMD
Available Quantity: 0
Unit Price: 117.26