1091M Series Datasheet by Visual Communications Company - VCC

View All Related Products | Download PDF Datasheet
LED Soh'd Stale Indkalo Vouage Tabl Lens Color
Compliance & approvals
Compliance & Approvals
08/16 Rev 1
the first call for illuminated components www.vcclite.com 1.800.522.5546
1091M Series Non-Relampable
LED Indicator Lights
Mounting: Will snap-fit into Ø.500/.505 hole in panels .020/.100
thick. Push-on speednut SN0461 also available.
Mounting hole pattern on page SP2.
Wire Leads: No. 22 AWG (105°C) 4.40/4.80 long,
stripped .430/.570
Lens: Polycarbonate
Anode(+): Red lead
Bezel: Polished stainless steel.
Housing: White Nylon
* Also incorporates 1N4004
(400 P.I.V.) rectifier diode.
Y ellow
G reen
R ed
Lens C olor
4304H7
4304H5
4304H1
Incorporates LE D*
*125 VAC supplied with
6" white wire, stripped 1/2"
with external 3.9K 1/2 watt
resistor attached to one lead,
covered with shrink tubing
insulation.
All dimensions
in inches.
390
1091M7-12V
1091M5-12V
1091M1-12V
(12V )
Model No.
150
-
1091M5-6V
1091M1-6V
(6V)
Model No.
(ohms)
Internal R esis tor
Y ellow
G reen
R ed
Lens C olor
LE D Solid S tate Indicator
1000
1091M7-24V
1091M5-24V
1091M1-24V
(24V )
Model No.
(2) 3.9K 1/2W*
(One Internal)
1091M7-125V AC
1091M5-125V AC
1091M1-125V AC
(105-125 VAC *)
Model No.
22 to 32
10 to 20
5 to 11
VAC
24V
12V
6V
Nominal
V olta ge T able
12 to 24
105 to 125
125 VAC -
6 to 13.5
3.5 to 6.5
VD C
1.130
.380
Ø.630
MAX.
Ø.500
Solid-state indicator lights complete with built-in current-limiting
resistor and rectifier diode.
To use 24V model: Beyond 32VAC add
30 ohms per volt; beyond 24 VDC add 50 ohms per volt.
Use 1/2W resistor up to 50V; 1W resistor for 50V to 70V;
2W resistor for 75V to 125V. Do not use beyond 125V.

Products related to this Datasheet

LED IND LIGHT 24V RED
Available Quantity: 24,083
Unit Price: 12.32
LED IND LIGHT 12V RED
Available Quantity: 5,861
Unit Price: 12.32
LED IND LIGHT GREEN 125V SNAPFIT
Available Quantity: 3,296
Unit Price: 14.36
LED IND LIGHT RED 125V SNAP FIT
Available Quantity: 466
Unit Price: 14.36
LED IND LIGHT 12V GREEN
Available Quantity: 465
Unit Price: 12.32
LED IND LIGHT 24V YELLOW
Available Quantity: 449
Unit Price: 12.32
LED IND LIGHT 24V GREEN
Available Quantity: 310
Unit Price: 12.32
LED IND LIGHT 6V GREEN
Available Quantity: 205
Unit Price: 12.32
LED IND LIGHT SS RED 6V
Available Quantity: 14
Unit Price: 12.32
LED IND LIGHT 6V YELLOW
Available Quantity: 0
Unit Price: 0
LED IND LIGHT 12V YELLOW
Available Quantity: 0
Unit Price: 12.32
LED IND LIGHT YLW 6V SNAP FIT
Available Quantity: 0
Unit Price: 0
LED IND LIGHT YLW 125V SNAP FIT
Available Quantity: 0
Unit Price: 0
LED IND LIGHT YLW 12V SNAP FIT
Available Quantity: 0
Unit Price: 0
LED IND LIGHT YLW 24V SNAP FIT
Available Quantity: 0
Unit Price: 0
LED IND LIGHT GRN 24V SNAP FIT
Available Quantity: 0
Unit Price: 0
LED IND LIGHT GRN 6V SNAP FIT
Available Quantity: 0
Unit Price: 0
LED IND LIGHT GRN 125V SNAP FIT
Available Quantity: 0
Unit Price: 0
LED IND LIGHT GRN 12V SNAP FIT
Available Quantity: 0
Unit Price: 0
LED IND LIGHT RED 6V SNAP FIT
Available Quantity: 0
Unit Price: 0
LED IND LIGHT YLW 125V SNAP FIT
Available Quantity: 0
Unit Price: 8.60775
LED IND LIGHT RED 125V SNAP FIT
Available Quantity: 0
Unit Price: 0
LED IND LIGHT RED 12V SNAP FIT
Available Quantity: 0
Unit Price: 0
LED IND LIGHT RED 24V SNAP FIT
Available Quantity: 0
Unit Price: 0