AT-S-26-6/6/x-xx/R Drawing Datasheet by Assmann WSW Components

\_ M w m m V 5 c .. 9 _ 1 m $50 8: > 5 ago mos: m 5 | JU‘ 7 3 fi E B X > \_ __ ‘ pm 0 I; ‘ “w ,m I; F 08229. $258 axamnvxmn \ 22m 3‘. 7 _ #‘flLszmn jun—uvmwwa Honobmwobmvxmo |Eu \ .,\ gmnxmn _u<0 zoe.="" mmh="" emnmwfii.="" fl="" \="" _="" €36="" incmiuhoqomguam—99mm.="" fl="" ,\_\\="" 423:5="" m2="" at:="" 36x="" uromuzow="" 90:5="" 8="" mix="" 43%="" meg="" 2="" sigma="" moa="" 22m="" 5,="" ema="" 2.3.005="" 2mm:="" 33="" :8="" 33min?="" 052="" m="" 333700082="" "enx="" :53,="" czamimfi="" 05$:="" 3="" un="">._..m.mm.m\m\x.xx\x .5 Em A A [fl m bHPm Emnr Gama 0201 mmO. >.> m N m. Emor r263 Oonm 58.: 3:3 u 2mg 0 <.><25: 3="" womowmozond="" fh’ww="" www/wk="" fa“="" wnw/wk="" m="" m,="" m="" a="" $9,883an="" m="" :m="" m="" e="" swowgind="" hmch:="" u="" hbmeo="" l="" mu="" umwmioonmmflj="" m:="" m="" r="" m="" s:="" a:="" a.="" m="" 8:="" we="" 3883283="" ceon="" 83263="" was="" 3:="" $5="" £2="" 03329="" a.="" as="" ._.o_ymm="">zom gas; 8 S 83 >3 x 5 we €228 a S 8: >3 >wm§>zz Ems‘za ‘ >._..mlmm.m\m\x.xx\x .xx Hobo 0:5 ._.or 9223:”. E55 am a g e, @ 95; game: )3 <><><><\o°3nv°303nm mmgmom="">36 NM: 5 $333.5: 95 235 A m w b m m w