VDMx10A1 Datasheet by Vishay Semiconductor Opto Division

View All Related Products | Download PDF Datasheet
VISHAY. ® ROHS cowum www.vishay.com/doc?99912 LED@VIshay.com www.v\shay.com/doc?91000
VDMR10A1, VDMO10A1, VDMY10A1, VDMG10A1
www.vishay.com Vishay Semiconductors
Rev. 1.2, 29-Nov-13 1Document Number: 84197
For technical questions, contact: LED@Vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Standard 7-Segment SMD Display 10 mm
DESCRIPTION
The VDM.10A1 series are 10 mm SMD seven segment LED
displays in a very compact package.
The devices utilize AlInGaP on GaAs chip technology.
PRODUCT GROUP AND PACKAGE DATA
Product group: Display
•Package: 10 mm
Product series: SMD
Angle of half intensity: ± 50°
FEATURES
Evenly lighted segments
Grey package surface
Untinted segments
Luminous intensity categorized
Yellow, green, and soft orange categorized for
color
Wide viewing angle
Suitable for DC and high peak current
Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
•Panel meters
Test- and measure-equipment
Point-of-sale terminals
Control units
PARTS TABLE
PART COLOR
LUMINOUS INTENSITY
(μcd) at
IF
(mA)
WAVELENGTH
(nm) at
IF
(mA)
FORWARD VOLTAGE
(V) at
IF
(mA)
CIRCUITRY
MIN. TYP. MAX. MIN. TYP. MAX. MIN. TYP. MAX.
VDMR10A1 Super red 450 1600 - 1 - 631 - 20 - 2.0 2.6 20 Common anode
VDMO10A1 Soft orange 180 650 - 1 - 605 - 20 - 2.0 2.6 20 Common anode
VDMY10A1 Yellow 450 1600 - 1 - 587 - 20 - 2.0 2.6 20 Common anode
VDMG10A1 Green 110 500 - 1 - 572 - 20 - 2.0 2.6 20 Common anode
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
VDMR10A1, VDMO10A1, VDMY10A1, VDMG10A1
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Power dissipation per segment PV70 mW
Peak forward current per segment
(frequency 1 kHz, 10 % duty cycle) IF60 mA
Continous forward current per segment IF25 mA
Forward current derating from 25 °C 0.28 mA/°C
Operating temperature range Tamb -35 to +105 °C
Storage temperature range Tstg -35 to +105 °C
Iron soldering conditions: 1/16" below seating plane for 3 s at 260 °C
VISHAY. LED@VIsnay Corn www.v\shay,com/doc?91000
VDMR10A1, VDMO10A1, VDMY10A1, VDMG10A1
www.vishay.com Vishay Semiconductors
Rev. 1.2, 29-Nov-13 2Document Number: 84197
For technical questions, contact: LED@Vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Luminous intensity is measured with a light sensor and filter combination that approximates the CIE eye-response curve.
(2) Reverse voltage is only for IR test.It can not continue to operate at this situation.
(3) Cross talk specification ≤ 2.5 %.
Notes
(1) Luminous intensity is measured with a light sensor and filter combination that approximates the CIE eye-response curve.
(2) Reverse voltage is only for IR test.It can not continue to operate at this situation.
(3) Cross talk specification ≤ 2.5 %.
Notes
(1) Luminous intensity is measured with a light sensor and filter combination that approximates the CIE eye-response curve.
(2) Reverse voltage is only for IR test.It can not continue to operate at this situation.
(3) Cross talk specification ≤ 2.5 %.
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
VDMR10A1, SUPER RED
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity (1) IF = 1 mA VDMR10A1 IV450 1600 - μcd
IF = 10 mA VDMR10A1 IV- 20 800 - μcd
Dominant wavelength IF = 20 mA
VDMR10A1
λd- 631 - nm
Peak emmision wavelength IF = 20 mA λp- 639 - nm
Spectral line half-width IF = 20 mA Δλ -20-
Forward voltage per segment IF = 20 mA VF-2.02.6V
Reverse current per segment (2) VR = 5 V IR- - 100 μA
Luminous intensity matching ratio IF = 10 mA Iv-m --2:1
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
VDMO10A1, SOFT ORANGE
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity (1) IF = 1 mA VDMO10A1 IV180 650 - μcd
IF = 10 mA VDMO10A1 IV- 8250 - μcd
Dominant wavelength IF = 20 mA
VDMO10A1
λd- 605 - nm
Peak emmision wavelength IF = 20 mA λp- 611 - nm
Spectral line half-width IF = 20 mA Δλ -17-
Forward voltage per segment IF = 20 mA VF-2.02.6V
Reverse current per segment (2) VR = 5 V IR- - 100 μA
Luminous intensity matching ratio IF = 10 mA Iv-m --2:1
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
VDMY10A1, YELLOW
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity (1) IF = 1 mA VDMY10A1 IV450 1600 - μcd
IF = 10 mA VDMY10A1 IV- 17 600 - μcd
Dominant wavelength IF = 20 mA
VDMY10A1
λd- 587 - nm
Peak emmision wavelength IF = 20 mA λp- 588 - nm
Spectral line half-width IF = 20 mA Δλ -15-
Forward voltage per segment IF = 20 mA VF-2.02.6V
Reverse current per segment (2) VR = 5 V IR- - 100 μA
Luminous intensity matching ratio IF = 10 mA Iv-m --2:1
VISHAY. LED@VIsnay Corn www.v\shay,com/doc?91000
VDMR10A1, VDMO10A1, VDMY10A1, VDMG10A1
www.vishay.com Vishay Semiconductors
Rev. 1.2, 29-Nov-13 3Document Number: 84197
For technical questions, contact: LED@Vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Luminous intensity is measured with a light sensor and filter combination that approximates the CIE eye-response curve.
(2) Reverse voltage is only for IR test.It can not continue to operate at this situation.
(3) Cross talk specification ≤ 2.5 %.
Note
The above type numbers represent the order groups which
include only a few brightness groups. Only one group will be
shipped in one tube (there will be no mixing of two groups in one
tube).
In order to ensure availability, single brightness groups will not
be orderable.
Note
Wavelengths are tested at a current pulse duration of 25 ms.
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
VDMG10A1, GREEN
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity (1) IF = 1 mA VDMG10A1 IV110 500 - μcd
IF = 10 mA VDMG10A1 IV- 5500 - μcd
Dominant wavelength IF = 20 mA
VDMG10A1
λd- 572 - nm
Peak emmision wavelength IF = 20 mA λp- 571 - nm
Spectral line half-width IF = 20 mA Δλ -15-
Forward voltage per segment IF = 20 mA VF-2.02.6V
Reverse current per segment (2) VR = 5 V IR- - 100 μA
Luminous intensity matching ratio IF = 10 mA Iv-m --2:1
LUMINOUS INTENSITY CLASSIFICATION
GROUP LIGHT INTENSITY (μcd)
STANDARD MIN. MAX.
D 110 220
E 180 360
F 280 560
G 450 900
H 700 1400
I 1100 2200
K 1800 3600
L 2800 5600
M 4500 9000
N 7000 14 000
P 11 000 22 000
Q 18 000 36 000
R 28 000 56 000
S 45 000 90 000
COLOR CLASSIFICATION
GROUP SOFT ORANGE YELLOW GREEN
MIN. MAX. MIN. MAX. MIN. MAX.
1 598 601 581 584 - -
2 600 603 583 586 - -
3 602 605 585 588 562 565
4 604 607 587 590 564 567
5 606 609 589 592 566 569
6 608 611 591 594 568 571
7 ----570573
8 ----572575
— VISHAY. V 120 LED@VIsnay Corn com/doc791000
VDMR10A1, VDMO10A1, VDMY10A1, VDMG10A1
www.vishay.com Vishay Semiconductors
Rev. 1.2, 29-Nov-13 4Document Number: 84197
For technical questions, contact: LED@Vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - Forward Current vs. Ambient Temperature
Fig. 2 - Relative Intensity vs. Wavelength
Fig. 3 - Relative Luminous Intensity vs. Forward Current
Fig. 4 - Forward Current vs. Forward Voltage
Fig. 5 - Peak Current vs. Duty Cycle
T
amb
- Ambient Temperature (°C)
0
10
20
25
30
0 20 40 60 80 100 120
I
F
- Forward Current (mA)
5
15
560 600 640 660 680
λ- Wavelength (nm)
0
0.2
0.4
0.6
0.8
1.2
I
rel
- Relative Intensity
1.0
soft orange
super red
green yellow
620540520 580
IF- Forward Current (mA)
30
0
0.5
1.0
3.0
I - Relative Luminous Intensity
vrel
100 5 15 20
(normalized to 1 at 10 mA)
25
1.5
2.5
2.0
1
10
100
V
F
- Forward Voltage (V)
I - Forward Current (mA)
F
3.53.02.52.01.51.0
110
10
100
100
Duty Cycle % (Frequency 1 kHz)
I
peak
- Peak Current (mA)
VISHAY. W M ,7, i+i 7 f5 3% USU Common Ano e <3 a="" b="" p="" led@visnay="" corn="" www.v\shay.com/doc?91000="">
VDMR10A1, VDMO10A1, VDMY10A1, VDMG10A1
www.vishay.com Vishay Semiconductors
Rev. 1.2, 29-Nov-13 5Document Number: 84197
For technical questions, contact: LED@Vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters
specifications
according to DIN
technical drawings
Drawing-No.: 6.544-5426.01-4
Issue: 2; 02.10.13
9.8
10 6
15 51
610
13
16
10
0.6
Ø1.2
1.9
1.5 ±0.1
R0.65
2.1
10°
1.2
6.2
5.15 5.15
1.84
3.7
Ø1.4 Ø1.55
Ø1.7
Ø1.7
A
B
C
D
E
FG
DP
A
764219105
BCDEFGDP
3, 8
Common Anode
10
No.
Cathode C
Cathode DP
Cathode B
Cathode A
Common Anode
Cathode F
Cathode G
Cathode D
Cathode E
Connection
2
1
3
4
5
6
7
8
9
3.65 3.66
Tolerances are ± 0.25 mm unless otherwise mentioned
Plastic pins’ burr max. 0.14 mm
VISHAY. Tape and Reel mmensmns Unreal dwredmn sou pts/reel Z reels/box Tape posmun tormng out from reel m 8 Dwmensmns m mm NU? \nmtafed Tulerantes :01 “has $1313; 2!. A4 ‘0 ‘ Parts mounted Leader hover Tape) WOW" mm *_ 291;” x 100mm mm wxfh empfy cawhes —Mde‘ 3”” ”W” E l:!:lI:EX:I E @ DH‘EEMOH of unn pm # EmptyTraHeMfiDmmmm ‘ P 9 mmmm a mmlumpppw “5’3" Zmos Am 175m \ \ 0.5M: Is ‘§‘§§‘§$90$§0“999 > § \BE Eli; < ¢="" ¢="" 10="" 16m="" $15="" mm="" drawmg="" refers="" to="" followmg="" types="" vdmxiux="" rm="" dwmensmns="" and="" tape="" drawmngo="" 9800751250171.="" \ssue="" prel,="" 10="" dl="" 13="" led@visnay="" corn="" www.v\shay.com/doc?91000="">
VDMR10A1, VDMO10A1, VDMY10A1, VDMG10A1
www.vishay.com Vishay Semiconductors
Rev. 1.2, 29-Nov-13 6Document Number: 84197
For technical questions, contact: LED@Vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TAPE AND REEL DIMENSIONS in millimeters
TAPE IN BOX
\ ‘mmu VLMEZIHZII- 08m! g.‘ FEE.“ fl W ILMI NI‘V‘WQEM m V” m" .1 m1 15 'uv , \uhmwmncldum‘ k W m m .m. m mm WWW" 0A Wm v mm“ a. m » mu mum ( Mm «mummy M umumm Mn 0 « umnv n Mumm‘m ”MW um.,,wm.w :1: thKHnr Nut .H w my m). H. "mm LED@VIshay.com www \shaycom/do 91000
VDMR10A1, VDMO10A1, VDMY10A1, VDMG10A1
www.vishay.com Vishay Semiconductors
Rev. 1.2, 29-Nov-13 7Document Number: 84197
For technical questions, contact: LED@Vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
BAR CODE PRODUCT LABEL (example only)
A) 2D barcode
B) Vishay part number
C) Quantity
D) PTC = selection code (binning)
E) Code of manufacturing plant
F) Batch = date code: year/week/plant code
G) Region code
H) SL = sales location
I) Terminations finishing
K) Lead (Pb)-free symbol
L) Halogen-free symbol
M) RoHS symbol
SOLDERING PROFILE
Fig. 6 - Vishay Lead (Pb)-free Reflow Soldering Profile
(acc. to J-STD-020C)
RECOMMENDED SOLDER PAD
MSL LABEL
SOLDERING IRON (one time only)
Temperature 300 °C max.
Soldering time 3 s max.
A
B
D
C
E FGHI M
L
K
0
50
100
150
200
250
300
0 50 100 150 200 250 300
Time (s)
Temperature (°C)
255
240 °C
245 °C
max. 260 °C
max. 120 s max. 100 s
217 °C
max. 30 s
max. Ramp Up 3 °C/s max. Ramp Down 6 °C/s
255 °C
19470-5
IR Reflow Soldering Profile for lead (Pb)-free Soldering
Preconditioning acc. to JEDEC Level 3
max. 2 cycles allowed
3
1.65
4 x 1.9 = 7.6
15
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

DISPLAY 7SEG 0.39" SGL GRN 10SMD
Available Quantity: 1,175
Unit Price: 2.48
DISPLAY 7SEG 0.39" SGL YLW 10SMD
Available Quantity: 1,597
Unit Price: 2.48
DISPLAY 7SEG 0.39" SGL ORG 10SMD
Available Quantity: 50
Unit Price: 2.48
DISPLAY 7SEG 0.39" SGL RED 10SMD
Available Quantity: 0
Unit Price: 2.48