JSX Series Sub Mini Slide Datasheet by C&K

View All Related Products | Download PDF Datasheet
J.‘ LAM 4w _: : a e_ Him Mm m , ‘ljn ‘ ”fl \, «Jim? 4%
I–60
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ck-components.com
I
Slide
JSX Series
Sub-Miniature Slide Switch
Features/Benefits
RoHS compliant and meets all
requirements of RoHS directive
2002/95EC
Low profile
SPDT momentary action
Long electrical and mechanical life
Typical Applications
On/Off touch screens
Handheld games
Remote controls
Instrumentation
Specifications
CONTACT RATING: 10 mA @ 5VDC (resistive).
ELECTRICAL LIFE: 100,000 cycles.
CONTACT RESISTANCE: 70 m max. initial.
200 m max. after life testing.
INSULATION RESISTANCE: 100 M min. @ 100VDC.
DIELECTRIC STRENGTH: 100 VAC for 1 min. @ 50/60 Hz/2mA.
OPERATING TEMPERATURE: -25ºC to +70ºC
STORAGE TEMPERATURE: -40ºC to +85ºC
-25˚C to +55˚C (in tape & reel packaging)
Materials
HOUSING: LCP, Glass filled.
ACTUATOR: 4/6 nylon (UL94V-2), black.
CONTACTS: Berylium copper, silver plated.
TERMINALS: Phosphur bronze or StSt, silver plated.
COVER: Nickel silver or Stainless steel, silver plated.
RETURN SPRING: Stainless steel.
NOTE: Specifications and materials listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
BB
A
A
TYP1.5+0.1
0
TYP
8 ±0.1
0.4
9
TYP2 ±0.1
TYP4 ±0.1
LEADER 350 MIN
EMPTY CARRIER TAPE
MIN 100 MM TAPE ONLY
SEALED WITH TOP COVER TAPE
13
TAPE
3.57
TYP5°
2.35
0.4
1.6
9
16
1.3
5.5
1.75 ± 0.1
FEED DIRECTION
4
44
4
4
A-ASECTION
1 MM MAX UP
1 MM MAX DOWN
1.2
7.6 0.5
0.5
1.65
2.6
1.7 1.7
1.6
FREE POSITION
0.9
2X 0.5
0.1
1.5
OPERATING POSITION
1.3 ±0.15
1.75 OPERATING FORCE
MEASUREMENT POSITION OVERTRAVEL2 ± 0.1
0.8 2X 0.4
2X 0.8 1.2
1
1.1
2X 0.9
2X 1.2 7.1
1.7 1.7
3X 0.5
2X 10°
1
C
SCHEMATIC
SPDT
2
PCB LAYOUT
C2
1
JSX08001SAQNL
SPDT Surface Mount
Momentary only

Products related to this Datasheet

SWITCH SLIDE SPDT 10MA 5V
Available Quantity: 3,843
Unit Price: 1.58