SS-39200-019 Drawing Datasheet by Stewart Connector

View All Related Products | Download PDF Datasheet
)ATE FEV [CM AWL 3' 37 Lfliéfl AW 33 LOSS/L WM PLJC BOL‘N fiSHLELD / , / / I r 2:: I: I; E: L = , ~ 7' 454MLLL Lg] :; L h‘] [L 7]) E: = 3 L: L L’LJC LLE CUNSLSLS‘ DREVLVSEFLED PL HON L’LLLH SHLELD Low W y 2 MALERLALS “ 3‘ ”3 31’ ‘LLU HOD" CLEAL L‘ULYCALLbOMLE, LL 94w LMD BAR BLACK FOLL’CARHOVALE, LL 94 L ’ was C’L‘PH LLLov, SELECELL‘E GOLD ELLELNS AHLEL‘L' WEED ALLOY, MCKEL PLATE LL: ?‘1” M H C2] ‘[ ’1 5 FOL L‘LLOJLCL SLECLELCMLQL SEE L’Leazerm LVF fiemms La; “0 H [73]» f 4 comm LEWLMLE SCLLD cw STRMDEL} COLDUCLCRS fELL‘LEEL m [U 941 L0 04; [L 0‘1 {LLLSL‘LE DLA‘LELEY CF LLSLLLALLON LL“ & r 7 3 saw LS FOL mbLE: LL‘LLH OJLSLDE LUMLLAL )LAMELELLS 0F 77c [6861L0 795 [7 As] 26L [5 LL] [7,931 , \LAX _L ‘ 35 [9 ‘1' PROBLCL DESLGLEL‘; FOR CALEGOYL e APPLLFALLOVS V L L Ly r DWELSLOLS Aw LOLELLMLCES mm LLLLH LLAVLCSS swam n f— L29 [7 LL] 7, i i [A LENLNNED L’LLG HELGHL 23v [6321:5CULC L3] 0/.5 fl [L m L?/L [3 Li] 734 [3 9A] LLLLL SC LLLCRO'LNCHES [L ?LLLLL] 38392030” 24‘: [6 LLI] COLLACL 3LALLLG LN LLALLLG LREA HART NLMBER LHLLLD A‘LELE FHDJECLLC‘N @EL LLLLB quuchLva LLuLL ScuLLL ewar e » muse-Ion ” u—um HLp ,anw chwarLzonnchcr {Um a a «r A x A r D” W Wm WM” 8 CON)L,CLOR, 8 PO) L L LON SH L EL zEL} ML 0 PLJG DRAWLNE L§ :UHJELL LO w n“ » L 'QLL ‘ «x {g CHANGE WNW WM u L LH LEM; BHH, ZN MAX VD ABLE )LVENSLCVE LNCHES [MELRLC] LHL: JMLLLG w LHE SUBJECT MLLER sum mam W 3‘ w WE A mm BMWSE ”E WED AM CONFLDEMLAL m LN[ ELoERLva mowmv 0F SAW 8' ' LC L ‘ r C mmm Lemme w; SMALL m b[ JEHDUJCELIL AL‘FD 1y um LEA} bALL mummfiikmfi ES, ‘” ‘31 CQPLEDL 0? USED LLL ALL MANNE? WLLNOLL PRLQR WHEEL L) HG 871 , LC '“ [mm of SLEWARL [Ow LOH OLE an LmE J 5 mm: m u H mm NE h w AL’L’LL m ms L' ‘ m LEHLLs, LLELSE ‘ 3 . , ‘L‘ L v‘F L LLSLL NLLP HBELEJSE COWXLEILARLLSLHMLJALENLSL CL5900LL B5 2 L PraJE
RoHS

Products related to this Datasheet

CONN MOD PLUG 8P8C SHIELDED
Available Quantity: 0
Unit Price: 1.83523