0927132x903 Drawing Datasheet by HARTING

View All Related Products | Download PDF Datasheet
1 2 I 3 A 5 6 | 7 8 X 8,6 max. N A (Lothbild) 10,1 ‘3- :- “1 KontakHyp (board drillings) 6’2 3 ;., :V pin-We _A E E D E F H K M m" J J aLLe Hither — ‘ . I + 1 1‘ all hales $31101 1 1| ' 1 , - W . PosUi’onié 1 ;— <15 7="" 7="" l="" 7:="" £41="" :5="" pull/an="" 3-.="" 4="" 5,="" §="" .0="" '="" '="" 3="" 3.="" a"="" z:="" a’="" e="" c;="" ‘="" n="" g="" b="" ...__="" ._.="" m.="" a:="" n'="" .5="" e="" .s="" n.="" 55="" n="" .25.="" hair="" 4.49mm="" .i.="" _l="" o="" 7,="" m"="" q="" e="" g="" 3:1="" 3’="" c="" i"="" 2;?="" —="" «h-rm-h—fi-hv="" \="" e="" e.="" n’="" ‘7="" e="" e,="" r="" "h="" 1—.="" .="" j="" 1="" a'b="" e="" ;="" 3="" i="" ee="" 9|="" 9="" 1w="" r="" z="" 2="" :3="" _="" raw="" 2’“="" ¢2,8="" 2'1="" :="" e="" e="" 35="" 1="" 15x="" 2,5l="" (="38.1)" g="" m="" g="" .3="" 5="" 50311.1="" 3-"="" e="" xkontaktbelegung="" "="" eeeeeeeeeeeeeeee="" f—a="" e="" [unfadlaadiny="" meeeeeeeeeeeeeeee—b="" e="" |="" |="" 1="" 1="" |="" |="" |="" 1="" g="" 16111i12i10|81611|2|="" 3="" 15="" 13="" 11="" 9="" 7="" s="" 3="" 1="" r;="" 12="" 15x="" 2,51»="" [="38,1]" r="" '13="" e="" 2,51.="" 3f="" |="" i=""><~t9+¢-¢-t:i+¢-¢-t_d¢-¢- *3="" _="" v="" -="" 1h="" '="" b="" a:="" ;="" posiflon="" 16="" 1="" —="" .="" .="" —="" “°.="" "1="" 30.1="" pas/llun="" a="" o="" aa,6="" 5010.1="" 55="" max.="" 10:1="" fluerschniff="" der="" lfitanschlusse:="" (r055-se0‘iqn="" of="" solder="" lemma/fans:="" 0="" 6.0.05="" 0,35="" -="" 0,39="" mm2="" 0'5="" 41,025="" 09="" 27="" 1321903="" 3="" au="" flash="" over="" pdni="" over="" ni="" 09="" 2?="" 132="" §903="" 2="" au="" flash="" over="" pdni="" over="" ni="" 09="" 27="" 132="" 2903="" 1="" au="" flash="" over="" pdni="" om="" ni="" bestellinr.="" anforderungssfufe="" nach="" iee="" konfaktoberfléche="" parl-na,="" performs/ire="" level="" arr.="" fa="" ih="" (anfao‘="" plan/7g="" “1="" mm,“="" in="" .,.="" mm.="" (mm.="" mm="" lulariark="" mun/rm="" sf)!="" illa/mm="" flrigmlimnlln="" iee="" 6060372="" m="" ""="" "““s'm’m”="" eauform="" 2e1="" messerleisfe="" "i'ih-="" 28.06.01="" r19.="" 11="" einhh="" 11,0="" .="" 32ml,="" 355w="" 14.07-d9haye.="" insu»="" 18116.01="" pa.="" 2:1="" lype="" ill="" male="" (annular="" 31953="" 31.01.08hage.="" mm.="" 10:1="" solder="" 4,0="" ,="" 321ml.="" 3&650="" ululobhage.="" .="" nih/m!="" nakiii="" 1="" 1="" 11="" ll="" ”“7="" 0-32332151111::i:mm="" “a="" haw”="" tb="" 09="" 27="" 132="" x903="" mud.="" dat.="" name="" it="" in.="" 5="" |="" 6="" 7="" |="" 8="">

Products related to this Datasheet

CONN DIN HDR 32POS PNL MNT GOLD
Available Quantity: 1,964
Unit Price: 9.42
CONN DIN HDR 32POS PCB GOLD
Available Quantity: 0
Unit Price: 7.9715
DIN-SIGNAL 2Q032MS-4 0C1-3
Available Quantity: 0
Unit Price: 0