0923148x921 Drawing Datasheet by HARTING

View All Related Products | Download PDF Datasheet
mm "mm 1 l 2 | 3 5 | 6 | 7 8 H . Munfagelochif‘liffellinie alle father 3 as ”2 , . “whim all holes 931101 41.05 [noun/mg hale [safer-[me .3 (mm Willi/ms) -¢°v°5 3,0,“ 3E l6 17 Posifion wfi pas/flan -_ S g l 1 S‘ 23 'fi . 'T 5 “ ,7 7:~F—H3+HH_W33 "I: ~. m 3% . #fHM-HMh H —a g :1 — 2k ,1 I r {5‘ ‘ Ci 6: < 7-="" 3%="" 3="" fl="" ._="" ‘1="" .0,1="" relhe="" ”j="" :—="" u‘f="" m'fi-i="" ¢2,8="" my="" :="" __uuu="" uh="" u="" 2'="" 2'="" 2’5“="" 2="" w="" konlakf-typ="" 7="" e="" x="" 25l="" ;="" é="" allfii="" www/79="" 7="" be="" h="" °.'="" n'="" ‘le="" 2,5l="" [:38.l)="" n="" '="" ‘1'="" “‘1="" g="" ,="" \t=""> ‘5‘ ’ I 2x 251. (:5,03)l ‘0 Sfandard . Voreiler' . 08mm Ln lfl3.26:0,05 n1" sfa/m’ardp/n pulsed/n; pm ’ 7 ' 41,1 1.6,94,2 A-B 8,7 l5x 2,5l (=38,1) 2:1 5 15" Reihe ‘— ‘ raw 4H IT'T'I'III'III'IIIIYV _(lb X Knnfakfbelegqng .......................... —a (Mini [oat/mg lls l_Pnsiflon “'5'“ pas/Hon 48.2mm ¢2'5.o.1 + :1 _ fa al' i 0923 M81921 3 Au flash over Pdlli over Ni 2’ 5*0-1 09 23 M8 £921 2 Au flash over PdNi over Ni 09 23 M8 2921 1 Au flash over PdNi over Ni BesfelliNr‘ Anforderungssfufe nach IEE Konfakfoberfléche part-n0, performs/Ire level arr. fa IH (anfao‘ plan/7g m mum; in .,. luhn. (mm. hm fulariarla flak/fr" sf)! Mum: m flliglhllilzlllllll IEE 6060372 =. 0,29 — 0,33 2 Duerschniff der ‘3 mm IM- II" "Win/II"! Bauform 2C Messerleisfe Z lh'fansthlflsse: “7. mm. “.0100 Riel 1‘1 Einlb‘f , 1:8 pol. 10 .1 (ross-sen‘fon of D Insp. “.0100 Pa. 2:1 fype 2[ male (onnerfar ' su/der fem/many“, % 353M; QMD‘OBHage. Slum. l0:1 snlder , M 1117/. 05‘“05 3:35? lzmzmme. llAllllllliflmrnnirsEmlen m A TB 09 23 1A8 X921 “3" Mod, Dal, Name 032339ESPELKAHP it in. 1 2 | 3 l S | 6 | 7 | 8

Products related to this Datasheet

CONN DIN HDR 48POS PCB RA GOLD
Available Quantity: 1,869
Unit Price: 5.55
CONN DIN HDR 48POS PCB RA GOLD
Available Quantity: 125
Unit Price: 6.82
CONN DIN HDR 48POS PCB RA GOLD
Available Quantity: 0
Unit Price: 5.35