1406105 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHGNIX CONTACT @ {swam E; In)“ 4||0463 H 9 47“ 56794
https://www.phoenixcontact.com/us/products/1406105
12.07.2013Page1/8
Sensor/Actuator cable-SAC-8P- 2,0-542/ FS SCO BK-1406105
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Sensor/Actuator cable, 8-position, PVC, yellow, Free cable end, on Socket straight M12-SPEEDCON, A-coded,
Cable length: 2 m
Key commercial data
Packing unit 1 PCE
GTIN
Custom tariff number 85444290
Country of origin UNITED STATES
Technical data
Dimensions
Length of cable 2 m
General
Rated current at 40°C 2 A
Rated voltage 30 V
Number of positions 8
Contact resistance ≤ 5 mΩ
Insulation resistance ≥ 100 MΩ
Ambient temperature (operation) -25 °C ... 90 °C (Plug / socket)
Standards/regulations M12 plug-in connector IEC 61076-2-101
Coding A - standard
Surge voltage category II
Pollution degree 3
Degree of protection IP65
PHIENIX CONTACT 12072013 Page 2/ a
https://www.phoenixcontact.com/us/products/1406105
12.07.2013Page2/8
Sensor/Actuator cable-SAC-8P- 2,0-542/ FS SCO BK-1406105
Technical data
General
Degree of protection IP67
Degree of protection IP68
Insertion/withdrawal cycles ≥ 100
Torque 0.4 Nm (M12 plug-in connector)
Contact material CuZn
Contact surface material Ni/Au
Contact carrier material TPU GF
Material of grip body TPU, hardly inflammable, self-extinguishing
Material, knurls Zinc die-cast, nickel-plated
Sealing material NBR
Status display No
Line characteristics
Cable type PVC yellow 105 °C
Cable type (abbreviation) 542
UL AWM style 2517 (105°C/300 V)
AWG signal line 24
Core diameter including insulation 1.12 mm ±0.03 mm
Wire colors white, brown, green, yellow, gray, pink, blue, red
Overall twist 8 wires around filler to the core
External sheath, color yellow
External cable diameter D 5.7 mm ± 0.2 mm
Minimum bending radius, flexible installation 8 x D
Cable weight 44 kg/km
Outer sheath, material PVC
Material, filler PP
Material conductor insulation PVC
Conductor material Tin-plated Cu litz wires
Nominal voltage, cabel 300 V
Other resistance UV resistant
Ambient temperature (operation) -30 °C ... 105 °C (cable, fixed installation)
Classifications
ETIM
ETIM 3.0 EC001855
ETIM 4.0 EC001855
ETIM 5.0 EC001855
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/1406105
12.07.2013Page3/8
Sensor/Actuator cable-SAC-8P- 2,0-542/ FS SCO BK-1406105
Classifications
UNSPSC
UNSPSC 11 31251501
UNSPSC 12.01 31251501
UNSPSC 13.2 31251501
UNSPSC 6.01 31251501
UNSPSC 7.0901 31251501
eCl@ss
eCl@ss 4.0 27060306
eCl@ss 4.1 27060306
eCl@ss 5.0 27061801
eCl@ss 5.1 27061801
eCl@ss 6.0 27061801
eCl@ss 7.0 27061801
Approvals
Approvals
Approvals
UL Listed / cUL Listed / cULus Listed
Ex Approvals
Approvals submitted
Approval details
UL Listed
 
Nominal current IN 2 A
Nominal voltage UN 30 V
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/1406105
12.07.2013Page4/8
Sensor/Actuator cable-SAC-8P- 2,0-542/ FS SCO BK-1406105
Approvals
cUL Listed
 
Nominal current IN 2 A
Nominal voltage UN 30 V
cULus Listed
Accessories
Accessories
Fuse
Fuse clip-SAC-M12-EXCLIP-F-1558991
Fuse clip for the socket side of various M12 sensor/actuator connectors prevents plug-in connections being interrupted
without using a tool
Marking
Insert label-PABA WH/15-1013151
Insert label, Strip, white, Unlabeled, Can be labeled with: Plotter, Mounting type: Thread on, Cable diameter: 0.6-50 mm,
Lettering field: 15 x 4 mm
Insert label-PABA YE/15-1013698
Insert label, Strip, yellow, Unlabeled, Can be labeled with: Plotter, Mounting type: Thread on, Cable diameter: 0.6-50 mm,
Lettering field: 15 x 4 mm
[953m
https://www.phoenixcontact.com/us/products/1406105
12.07.2013Page5/8
Sensor/Actuator cable-SAC-8P- 2,0-542/ FS SCO BK-1406105
Accessories
Insert label-PABA RD/15-1013944
Insert label, Strip, red, Unlabeled, Can be labeled with: Plotter, Mounting type: Thread on, Cable diameter: 0.6-50 mm,
Lettering field: 15 x 4 mm
Conductor marker carrier-PATG 2/15-1013038
Conductor marker carrier, transparent, Unlabeled, Mounting type: Slide on, Cable diameter: 2-4 mm, Lettering field: 4 x
15 mm
Conductor marker carrier-PATG 3/15-1013041
Conductor marker carrier, transparent, Unlabeled, Mounting type: Slide on, Cable diameter: 4-7 mm, Lettering field: 4 x
15 mm
Conductor marker carrier-PATG 4/15-1013054
Conductor marker carrier, transparent, Unlabeled, Mounting type: Slide on, Cable diameter: 6-10 mm, Lettering field: 4 x
15 mm
Marker pen-B-STIFT-1051993
Marker pen, for manual labeling of unprinted Zack strips, smear-proof and waterproof, line thickness 0.5 mm
Protection and sealing elements
[£235
https://www.phoenixcontact.com/us/products/1406105
12.07.2013Page6/8
Sensor/Actuator cable-SAC-8P- 2,0-542/ FS SCO BK-1406105
Accessories
Screw plug-PROT-M12 MS-PA-CHAIN-1430899
M12 sealing cap with fixing band, for sensor cables, for free M12 sockets
Tools
Cable-cutting tool-CUTFOX-S VDE-1212207
Diagonal cutter for copper and aluminum conductors, VDE-tested
Stripping tool-WIREFOX SAC-1212623
Stripping pliers, for halogen-free sensor/actuator cables (SAC cables), with PUR and PVC insulation, from Ø of 4.4 to 7
mm, any stripping length
Stripping tool-WIREFOX 10-1212150
Stripping tool, for cables and conductors from 0.02 - 10 mm², self-adjusting, stripping length of up to 18 mm, cutting
capacity of up to 10 mm² stranded/1.5 mm² solid, replaceable stripping blade
Torque screwdriver-TSD 04 SAC-1208429
Torque screwdriver, with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connectors
https://www.phoenixcontact.com/us/products/1406105
12.07.2013Page7/8
Sensor/Actuator cable-SAC-8P- 2,0-542/ FS SCO BK-1406105
Accessories
Torque screwdriver-TSD-M 1,2NM-1212224
Torque screw driver, accuracy as per ENISO6789 standard, adjustable from 0.3‑1.2Nm
Adapter insert-TSD-M SAC-BIT ADAPTER-1212600
Adapter bit for TSD-M...torque tools, E6.3-1/4" drive with 4 mm hexagon to accommodate SAC bits
Tool-SAC BIT M12-D15-1208432
Nut for assembling sensor/actuator cables with M12 connector and for M12 connectors with QUICKON fast connection
technology, for 4 mm hexagonal drive
Drawings
Schematic diagram
4 6
3 7
2 1
5
8
Pin assignment M12 socket, 8-pos., A-coded, view female side
Dimensioned drawing
44
Ø11
Ø14,8
M12
M12 x 1 socket, straight
[523%
https://www.phoenixcontact.com/us/products/1406105
12.07.2013Page8/8
Sensor/Actuator cable-SAC-8P- 2,0-542/ FS SCO BK-1406105
Circuit diagram
1WH
2BN
3GN
4
5
6PK
7BU
8RD
YE
GY
Contact assignment of the M12 socket
© Phoenix Contact 2013 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

CBL 8POS FMALE TO WIRE 6.56'
Available Quantity: 0
Unit Price: 28.16