KAE Series Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
of Con i1iun Ma1 —DDD D D DD D D A <=> E°SW|TCH“—:D v
www.e-switch.com 800.867.2717 2
RoHS
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
Audio / Visual Computer Peripherals Consumer Electronics
Instrumentation Telecommunication
DIP
SWITCHES
SpecificationS
part number configurator
featureS & benefitS
applicationS / marketS
kae SerieS Dip Switch
Specifications subject to change without notice
Splayed, straight pins, or gullwing termination
Packaging options include Tube or Tape & Reel
Top tape seal option with recessed actuator
Low profile
Up to 12 positions
Gold contacts
Switches are supplied in “OFF” position
Electrical Rating: 100mA @ 50VDC Non-Switching
25mA @ 24VDC Switching
Life Expectancy: 2,000 Cycles
Contact Resistance: 50mΩ Max.
Insulation Resistance: 100 MΩ Min. at 500VDC
Dielectric Strength: 500VAC for 1 min.
Operating Temperature: -20°C to 85°C
Storage Temperature: -40°C to 85°C
Travel: 1.0mm nominal
Contact Arrangement: SPST each position
KAE 01 - 1 position
02 - 2 positions
03 - 3 positions
04 - 4 positions
05 - 5 positions
06 - 6 positions
07 - 7 positions
08 - 8 positions
09 - 9 positions
10 - 10 positions
12 - 12 positions
T - Tube
R - Tape & Reel
L - Extended
S - Recessed without
top tape seal
T - Recessed with top
tape seal
A - Splayed
H - Straight
G - Gullwing
G - Gold
Series No. of
Positions
PackagingActuator Termination Contact
Material
Medical Equipment
mm Inn 2 4 s a New r—\r—\r—H—! on E 7 ' [253": 77* .7" 1 2 3 4 i l_ll_1l_1 POSIDESIGNATEf—l 3 5 7 pm a) LOCATION 1 ea MAX [ 142 m] 2 Us l 120 m] ans i, [um] 5“ 74L 7m m7 2 54 7 l mu ml a “7/30“? [mm] 7 52 | 7a: my 0 O 0 OJ [531M441 “mm mm A 3 55 [ m m] 5 12 L m m a as [ m m] u 21: [ 2m m 11 74 7 5“ m7 )6 23 [ 54; m] 15 a2 7 m m 21.35[541m] 22 an r 24; 7771 pm a m 2 5‘ L mu N 5 as [ mu m] 7 .52 [ mu m] m m L «m w 12 7a [ 500 m! 15 24 7 mm m; 17 7a [.700 m! m :2 7 mm m 25 4411 041m] 22 as l 900 m! 31 52[1 2“ m] 27 9M) mu m] T 70 25 Luzs m] l mu m] 4 73:32:71, L .0412 ”Hz; “mm “M” »o\0 H o\0 “\0 °\° TRAVEL 1 on may m] PM :1 warm 1 mi: 4 5 in L m m “m2?” “{NflIfl 3—H Miami] Miami L 2 an MAX 113an 3 D5 [ I [ m) m] 2 so 7 K ‘33 W] ifii [020 NJ 2 so [mu m] EOSWITCH“ <§> F‘s—T “7ij00 ram ml i 7 52 non my 00004L 2 ,4 l mu ml 1 m2 [ 039 m] EXTENDED l ACWATDR ovnrm \~ i 20 [723225777] 1028 w L ,0 4 msmoNs pm A 3 5&[ m m! s ‘2 K 241 m; s as [.341 m! 11 20 r m m] 727‘ 7 w m 15 25 [ so) m] 7552 7 7n m 21 36 [ so) 7n] 22 In: 7 an m 26M[LD41WI n 52 [1 24‘ m! “\0 ‘7\° “\0 am a m 2 5» 7 mu m; s as [ 2cm m] 7 52 r m .7] m m x Mm w 1270 [ 500 m! IS Z4[600m1 :7 7a [.700 m! 2a 22 I mm m 22755 [ 900 m! 27 9M) we m]
www.e-switch.com 800.867.2717 3
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
DIP
SWITCHES
kae SerieS Dip Switch
Straight Pin terminalS
SPlayed Pin terminalS
PoSitionS Chart
PCB layout
SChematiC
PCB layout
PoSitionS Chart
SChematiC
—— mm 1 on I use mI I_, 17 umgjm Ii: 7 am I m In] J P05 1 DESIGNATE fl vw an IOCAUON 1 7a MIN I m In] L 17 so 075. or, I mm m mI v w {nm 3:. minim ”(gm 3 as m m j “MAL {mom 5 Emma: L' we 'I [- Luagml AfYUAYOR ovnou \~ i [028m] 4 ”2.533% 2712 POSITIONS 1 us I m In! —U— ¢ so I am mI AL A {:D EOSWITCH“ v mama) “l“ IOU ‘H‘iImmI AcmAmR omom \. J I l 382% on In! 1 POSITION m |—[ 025 In] posmons mm JSEUMIM a 12I241 mI 866(341 In] 11 20l441m] 1174I541In] 15 ZISLG41 In] 1882 I m In] 21 35l841m] 2190|941In] 25m [Ia/um} 31 an m m1 4h 74m 9 III [151 III i DIM a MA 2 m mu m 5 03 I no In] 7 52 [ 300 m] 10 Is I mu m] 12.70 [.500 m} IS 24 I sue m1 17.78 I mu m] 20 32 I Ema m] 22.35 [.900 In} 27 am I00 mI 7DDDD I——+ I 5"?nt
www.e-switch.com 800.867.2717 4
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
DIP
SWITCHES
kae SerieS Dip Switch
PoSitionS Chart
gullwing terminalS
Smt PCB layout
SChematiC

Products related to this Datasheet

SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 8,745
Unit Price: 1.76
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 4,873
Unit Price: 2.09
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 1,296
Unit Price: 2.45
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 1,801
Unit Price: 2.12
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 849
Unit Price: 1.96
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 842
Unit Price: 1.94
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 821
Unit Price: 2.16
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 773
Unit Price: 2.38
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 1,209
Unit Price: 2.16
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 495
Unit Price: 1.94
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 313
Unit Price: 1.78
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.64458
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.12404
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.25589
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 2.3
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.38062
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.60688
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.12404
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.25589
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.43242
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.43243
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 2.5
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.47489
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 2.54
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.12404
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.1665
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.22908
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.18661
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.22908
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.22908
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.25589
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.25589
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.29835
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.34304
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.34304
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.25561
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.43243
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.38061
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.38061
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.42461
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.39319
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.29735
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.47489
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.47489
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.53564
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.52936
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.52936
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 1.68858
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 2.2292
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity: 0
Unit Price: 0