ASPI-4020S Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
ASH-40205 iii. ASH-40203 Swiss ABRACOI‘I CORPORATION
ASPI-4020S
ELECTRICAL SPECIFICATIONS:
3033 2
E s p e ranza , Ran c ho San t a Mar g ari t a , Cali f or ni a
9268 8
te l 949-546-800 0 | f ax 949-546-800 1 | ww w . abra c on .c o m
Revised: 03.07.13
Visit www.abracon.com for Terms & Conditions of Sale
Wire Wound Magnetically Shielded SMD Power Inductor
FEATURES: APPLICATIONS:
• Shielded magnetics, low radiation
• Large Terminal surface for good PCB bonding
• Low DCR, High Energy storage, suitable for large currents
• Ideal for a variety of DC-DC converter inductor applications
• Partable communication equipment
• OA equipment
• LCD, DVD, modem, set-top box
• DC/DC converters
Abracon P/N: ASPI-4020S Series
Operating Temperature : -40ºC to +125ºC
Storage Temperature : -10ºC to +40ºC and 70% R.H.
4.0 x 4.0 x 2.0 mm
ABRACON IS
ISO9001:2008
CERTIFIED
Part Number Inductance L Tolerance DC Resistance
(±30%)
Saturation
Current
Temperature
Rise Current
Self resonant
frequency
Inductance
Code Marking
Units μH Ω A Max A Max MHz Min
Symbol L N, M DCR Isat Irms SRF
ASPI-4020S-1R0 1.0 N 0.029 4.78 2.15 75 1R0
ASPI-4020S-1R2 1.2 N 0.029 5.10 2.15 72 1R2
ASPI-4020S-1R5 1.5 N 0.035 4.45 1.98 71 1R5
ASPI-4020S-2R2 2.2 N 0.040 3.40 1.85 49 2R2
ASPI-4020S-3R3 3.3 M 0.070 3.20 1.40 44 3R3
ASPI-4020S-3R6 3.6 M 0.055 2.80 1.54 49 3R6
ASPI-4020S-4R7 4.7 M 0.075 2.35 1.34 42 4R7
ASPI-4020S-5R1 5.1 M 0.085 2.30 1.27 42 5R1
ASPI-4020S-5R6 5.6 M 0.090 2.20 1.22 30 5R6
ASPI-4020S-6R2 6.2 M 0.115 2.15 1.08 36 6R2
ASPI-4020S-6R8 6.8 M 0.125 2.20 1.04 33 6R8
ASPI-4020S-7R5 7.5 M 0.115 1.85 1.08 30 7R5
ASPI-4020S-8R2 8.2 M 0.125 1.75 1.04 27 8R2
ASPI-4020S-100 10 M 0.165 1.60 0.90 26 100
ASPI-4020S-120 12 M 0.175 1.50 0.88 26 120
ASPI-4020S-150 15 M 0.230 1.35 0.77 24 150
ASPI-4020S-220 22 M 0.350 1.05 0.62 15 220
ASPI-4020S-270 27 M 0.545 1.02 0.50 14 270
ASPI-4020S-330 33 M 0.550 0.85 0.49 11 330
ASPI-4020S-390 39 M 0.650 0.82 0.46 11 390
ASPI-4020S-430 43 M 0.660 0.77 0.45 10 430
ASPI-4020S-470 47 M 0.710 0.74 0.44 10 470
ASPI-4020S-510 51 M 0.750 0.70 0.42 10 510
ASPI-4020S-560 56 M 0.800 0.66 0.41 10 560
ASPI-4020S-620 62 M 0.900 0.65 0.39 9.6 620
ASPI-4020S-680 68 M 1.060 0.61 0.36 7.7 680
ASPI-4020S-750 75 M 1.160 0.70 0.35 7.7 750
ASPI-4020S-820 82 M 1.170 0.50 0.34 7.2 820
ASPI-4020S-101 100 M 1.550 0.48 0.31 6.3 101
Test Conditions:
a. Ambient Temperature: 20±15oC
b. Relative Humidity: 65%±20%
c. Air Pressure: 86KPa to 106KPa
Inductance (L): WK3260B LCR meter or equivalent, 100kHz, 1Vrms
Direct Current Resistance (DCR): HIOKI 3540 or equivalent
Saturation Current (Isat): WK3260B LCR meter or equivalent
Isat: Based on inductance change (∆L/Lo :≤-30%)
Temperature rise current (Irms): Electric Power, Electric current meter, Thermometer
Irms: Based on temperature rise (∆T : 40 oC TYP. )
Pb
RoHS/RoHS II Compliant
@l > ELECTRICAL CHARACTERISTICS CUR Tempevauevs Dc omen Gunmetal: \mme vs Dc mannerisms wn 2w E s s s is a s \ndumnan} rump-mun m m no 05 w 15 2» 25 1O 35 um Dccunalflll mm vs mum mm Wham _ i E g u. m u» rmwwm >— ASPI-4OZOS - - Please refer Izhle above >— Vcfl ABRACOI‘I CORPORATION
ASPI-4020S
3033 2
E s p e ranza , Ran c ho San t a Mar g ari t a , Cali f or ni a
9268 8
te l 949-546-800 0 | f ax 949-546-800 1 | ww w . abra c on .c o m
Revised: 03.07.13
Visit www.abracon.com for Terms & Conditions of Sale
Wire Wound Magnetically Shielded SMD Power Inductor
:
4.0 x 4.0 x 2.0 mm
ABRACON IS
ISO9001:2008
CERTIFIED
PART IDENTIFICATION:
:
ASPI-4020S - -
*M for 3.3µH~100µH
*N for 1.0µH~2.2µH
Inductance Code
Please refer to the
table above
Tolerance
M: ±20% *
N: ±30% *
Packaging
T: Tape and Reel
(3kpcs / reel)
ELECTRICAL CHARACTERISTICS CURVES
Recommended Land Pattern
A
B
C Max.
D
E
F
a Typ.
c Typ.
4.0±0.2 4.0±0.2 2.0 3.3±0.2 0.95±0.2 2.1±0.2 1.9 1.1 3.7
Dimensions: mm
bb
c
a
OUTLINE DIMENSIONS:
Pb
RoHS/RoHS II Compliant
P555.E§RE.!HE¥... zsot Max Rump nu mm ‘33: 21 re Max um mm mm,” met so sosec 150C W5 25C Time 251': to Peak :5 min max ABRACOI‘I CORPORATION
ASPI-4020S
3033 2
E s p e ranza , Ran c ho San t a Mar g ari t a , Cali f or ni a
9268 8
te l 949-546-800 0 | f ax 949-546-800 1 | ww w . abra c on .c o m
Revised: 03.07.13
Visit www.abracon.com for Terms & Conditions of Sale
Wire Wound Magnetically Shielded SMD Power Inductor
:
4.0 x 4.0 x 2.0 mm
ABRACON IS
ISO9001:2008
CERTIFIED
REFLOW PROFILE:
:
Dimensions: mm
TAPE & REEL:
Materials
No Components Material
1 Ferrite Core Ni-Zn Ferrite
2 Wire Polyurethane System enameled copper
wire
3 Magnetic Glue Epoxy resin and magnetic powder
4 Plating Electrodes Plating: Ag/Ni/Sn
5 Outer Electrodes Top surface solder coating:
Sn96.5%/Ag3%/Cu0.5%
T: 3,000pcs / reel
A0 B0 W E F P0 P1 P2 D0 T K
4.3±0.1 4.3±0.1 12.0±0.3 1.75±0.1 5.5±0.1 4.0±0.1 8.0±0.1 2.0±0.1 1.5+0.1/-0.0 0.4±0.03 2.4±0.1
Ø330
Ø100
FIg.9.1.3
Max <18 .4 mm
12.4+0.2/0.0mm
Ø13 .0 +0.2 /-0. 0
2.3±0.2
10.75±0.2
Storage Conditions
a. To maintain the solderability of terminal electrodes and to keep the packing material in good condition, temperature and
humidity in the storage area should be controlled.
b. Recommended conditions: -10oC ~ +40 oC, 70% RH (Max.)
c. Even under ideal storage conditions, solderability of products electrodes may decrease as time passes. For this reason, product
should be used with one year from the time of delivery.
d. In case of storage over 12 months, solderability shall be checked before actual usage.
ATTENTION: Abracon Corporations products are COTS Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applications.
Abracons products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where component
failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and authorization from
Abracon Corporation is required. Please contact Abracon Corporation for more information.
Preheat condition: 150 ~200˚C /60~120sec.
Allowed time above 217˚C: 60~90sec.
Max temp: 260˚C
Max time at max temp: 5sec.
Solder paste: Sn/3.0Ag/0.5Cu
Allowed Reflow time: 2x max
Pb
RoHS/RoHS II Compliant

Products related to this Datasheet

FIXED IND 47UH 440MA 710MOHM SMD
Available Quantity: 21,000
Unit Price: 0.2225
FIXED IND 15UH 770MA 230MOHM SMD
Available Quantity: 6,000
Unit Price: 0.2225
FIXED IND 22UH 620MA 350MOHM SMD
Available Quantity: 6,000
Unit Price: 0.2225
FIXED IND 47UH 440MA 710MOHM SMD
Available Quantity: 24,000
Unit Price: 0.55
FIXED IND 2.2UH 1.85A 40MOHM SMD
Available Quantity: 2,777
Unit Price: 0.55
FIXED IND 4.7UH 1.34A 75MOHM SMD
Available Quantity: 2,771
Unit Price: 0.55
FIXED IND 6.8UH 1.04A 125MOHM SM
Available Quantity: 1,435
Unit Price: 0.55
FIXED IND 33UH 490MA 550MOHM SMD
Available Quantity: 1,913
Unit Price: 0.55
FIXED IND 1UH 2.15A 29 MOHM SMD
Available Quantity: 1,757
Unit Price: 0.55
FIXED IND 22UH 620MA 350MOHM SMD
Available Quantity: 7,186
Unit Price: 0.55
FIXED IND 15UH 770MA 230MOHM SMD
Available Quantity: 6,699
Unit Price: 0.55
FIXED IND 3.3UH 1.4A 70 MOHM SMD
Available Quantity: 479
Unit Price: 0.55
FIXED IND 10UH 900MA 165MOHM SMD
Available Quantity: 0
Unit Price: 0.55
FIXED IND 10UH 900MA 165MOHM SMD
Available Quantity: 0
Unit Price: 0.55
FIXED IND 15UH 770MA 230MOHM SMD
Available Quantity: 6,699
Unit Price: 0.55
FIXED IND 1UH 2.15A 29 MOHM SMD
Available Quantity: 1,757
Unit Price: 0.55
FIXED IND 22UH 620MA 350MOHM SMD
Available Quantity: 7,186
Unit Price: 0.55
FIXED IND 2.2UH 1.85A 40MOHM SMD
Available Quantity: 2,777
Unit Price: 0.55
FIXED IND 33UH 490MA 550MOHM SMD
Available Quantity: 1,913
Unit Price: 0.55
FIXED IND 3.3UH 1.4A 70 MOHM SMD
Available Quantity: 479
Unit Price: 0.55
FIXED IND 47UH 440MA 710MOHM SMD
Available Quantity: 24,000
Unit Price: 0.55
FIXED IND 4.7UH 1.34A 75MOHM SMD
Available Quantity: 2,771
Unit Price: 0.55
FIXED IND 6.8UH 1.04A 125MOHM SM
Available Quantity: 1,435
Unit Price: 0.55
FIXED IND 10UH 900MA 165MOHM SMD
Available Quantity: 0
Unit Price: 0.2225
FIXED IND 1UH 2.15A 29 MOHM SMD
Available Quantity: 0
Unit Price: 0.2225
FIXED IND 2.2UH 1.85A 40MOHM SMD
Available Quantity: 0
Unit Price: 0.2225
FIXED IND 33UH 490MA 550MOHM SMD
Available Quantity: 0
Unit Price: 0.2225
FIXED IND 3.3UH 1.4A 70 MOHM SMD
Available Quantity: 0
Unit Price: 0.2225
FIXED IND 4.7UH 1.34A 75MOHM SMD
Available Quantity: 0
Unit Price: 0.2225
FIXED IND 6.8UH 1.04A 125MOHM SM
Available Quantity: 0
Unit Price: 0.2225