SOIC-to-JEDEC TO Adapter Datasheet by Aries Electronics

View All Related Products | Download PDF Datasheet
3 My e .050 g 003 : ISL) 2,003 2 FLEX. m. m UR. [IF PADS : 225 Hlfi PAD: ARE 022 x 075 CUSTUMEE SUPPLIED 8 LEAD EDIE [MDUNTINE EIPUEIN :Han] ‘ ELECTRONICS, NC.
Bristol, PA 19007-6810 USA
TEL (215) 781-9956 • FAX (215) 781-9845
PRINTOUTS OF THIS DOCUMENT MAY BE OUT OF DATE AND SHOULD BE CONSIDERED UNCONTROLLED
INFO@ARIESELEC.COM
WWW.ARIESELEC.COM
FEATURES
8-position SOIC footprint on the top and a circular, 8-pin JEDEC TO male pin
footprint on the bottom. IC now available only in 8-position SOIC packages, can be
readily mounted on boards having JEDEC TO thru-hole footprints without having to
redesign the board.
Consult factory for mounting of consigned chips.
GENERAL SPECIFICATIONS
ADAPTER BOARD: FR-4, 0.062 [1.58] thick, with 1-oz. Cu traces both sides
MALE PIN: Brass 360 1/2-hard per UNS C36000, ASTM B16/B16M
MALE PIN PLATING: 200µ [5.08µ] Sn/Pb 93/7 ASTM B579-73 over 10
[2.54µ] Ni per SAE-AMS-QQ-N-290
OPERATING TEMPERATURE: 221°F [105°C]
MOUNTING CONSIDERATIONS
SUGGESTED PCB HOLE SIZE: 0.028 ±0.003 [0.71 ±0.08] dia.
18013
Rev. AA
SOIC-to-JEDEC TO Adapter
ORDERING INFORMATION
P/N Dim “C”
1109814 0.200[5.08]
08-301296-10 0.300[7.62]
08-305479-10 0.270[6.85]
CUSTOMIZATION: In addition to the standard products shown
on this page, Aries specializes in custom design and production.
Special materials, platings, sizes, and configurations can be
furnished, depending on the quantity. NOTE: Aries reserves the
right to change product general specifications without notice.
ALL DIMENSIONS: INCHES [MILLIMETERS]
ALL TOLERANCES: ±0.005 [0.13] UNLESS OTHERWISE SPECIFIED
DIP-to-TO ADAPTER ALSO AVAILABLE. CONSULT DATA SHEET
18012
CONSULT FACTORY FOR OTHER SIZES AND CONFIGURATIONS

Products related to this Datasheet

SOCKET ADAPTER SOIC TO TO-8
Available Quantity: 1,933
Unit Price: 24.17
SOCKET ADAPTER SOIC TO TO-8
Available Quantity: 0
Unit Price: 24.17143
SOCKET ADAPTER SOIC TO TO-8
Available Quantity: 0
Unit Price: 24.17143