O7HH Model Datasheet by Fox Electronics

View All Related Products | Download PDF Datasheet
FO7HH 7mm x5mm Ffix (Former F3345 Series) HCMOS SMD oscillator ELECTRICA CHARACTERISTICS PARAMETERS MAX (Unless otherwise noted) Frequency Range (F ) 1 ~ 125MHz Temperature Range Storage [T m) 55"C ”‘ +125“C Supply Voltage (V ) 5.0V 110% Input Current (Inn) 1.000 ’V 25.000MHZ 25 mA 25.000+ ’“ 50.000M HZ 40 mA 50.000+ ’“ 67.000M HZ 60 mA 67.000+ “‘ 80.000M HZ 73 mA 80.000+ ’V 125.000M HZ 90 mA Output Symmetry (50%v ) 1 ~ SOMHZ 45/55% 40/60% Rise/Fall Time (10%/SO%VDD Levels) (TR/T J 1 ’V 7nS 80 SnS 1 4nS Output Voltage [V ) 10 % Vol) (v ) 90 % v 0 Min Output Load lHCMOS) 50 pF Start-up Time (T) 10 m5 Output Disable Time 1 100 nS Output Enable Time 1 100 nS Pinl Output (pin 3) OPEN ‘ Active l1l Level V 70%V Active '0' Level V 30%V High Z Av ble Opt ns by Sta y & Oper g Temp Frequency Stability Operating Temperature ('C) Frequency Range (MHI) 1100Pl’MZ -10 “‘ +70 1.000 ’V 125.000 1100Pl’MZ -40 “‘ +85 1.000 ’V 125.000 tSDPPMZ -10 “‘ +70 1.000 ’V 125.000 tSDPPMZ -40 “‘ +85 1.000 ’V 125.000 :l:25PPMZ -10 “‘ +70 1.000 ’V 125.000 :l:25PPM3 -40 “‘ +85 1.000 “‘ 80.000 :l:20PPM3 -10 “‘ +70 1.000 “‘ 80.000
7mm x 5mm
HCMOS SMD Oscillator
FO7HH
(Former F3345 Series)
Revised A: 10/03/2019 Page 1 of 3 www.foxonline.com
Features
HCMOS Output
Stabilities to ±20 PPM
Temperature Ranges to -40°C to +85°C
Supply Voltage: 5.0V
1 An internal pull-up resistor from pin 1 to pin 4 allows active output if pin 1 is left open
2 Inclusive of 25°C tolerance, operating temperature range, input voltage change, load change,
Reflow, one year aging, shock, and vibration.
3 Inclusive of 25°C tolerance and operating temperature range.
ELECTRICAL CHARACTERISTICS
PARAMETERS
MAX (Unless otherwise noted)
Frequency Range (F
O
)
1 ~ 125MHz
Temperature Range
Storage (T
STG
)
-55°C ~ +125°C
Supply Voltage (VDD)
5.0V ±10%
Input Current (I
DD
)
1.000 ~ 25.000MHz
25.000+ ~ 50.000MHz
50.000+ ~ 67.000MHz
67.000+ ~ 80.000MHz
80.000+ ~ 125.000MHz
25 mA
40 mA
60 mA
73 mA
90 mA
Output Symmetry (50% V
DD
) 1 ~ 80MHz
80+ ~ 125MHz
45/55%
40/60%
Rise/Fall Time (10%/90% V
DD
Levels) (T
R
/T
F
)
1 ~ 80.000MHz
80+ ~ 100MHz
100+ ~ 125MHz
7
nS
5nS
4nS
Output Voltage (V
OL
)
(VOH)
10 % V
DD
90 % VDD Min
Output Load (HCMOS)
50 pF
Start-up Time (T
S
)
10 mS
Output Disable Time 1
100 nS
Output Enable Time 1
100 nS
ENABLE / DISABLE FUNCTION
Pin1
Output (pin 3)
OPEN 1
Active
1 Level V
IH
70%V
DD
Active
0 Level V
IL
30%V
DD
High Z
Available Options by Stability & Operating Temp
Frequency Stability
Operating Temperature (°C)
±100PPM2
-10 ~ +70
±100PPM2
-40 ~ +85
±50PPM2
-10 ~ +70
±50PPM2
-40 ~ +85
±25PPM2
-10 ~ +70
±25PPM3
-40 ~ +85
±20PPM3
-10 ~ +70
FO7HH 7mm x5mm Ffix (Former F3345 Series) HCMOS SMD oscillator DIMENSIONS/MECHANIC Ewell-“ended Sol“! Pad LEM! _L——125—— 2|— —Il 22 ——l l-—ta Dimensionsin "In Pill Connafliolls an BB in Output vzsun ”Von Note: 1, A (Pi no 2, ritical sp in n e TA RD SPECIFICATIONS PARAMETERS MAX (Unless otherwise noted) Maximum Soldering Temp / Time 260"C/ 10 Seconds x 2 Moisture Sensitivity Level (MSL) N/A Termination Finish Au (0.3~1pm] over Ni (1.27"8.89pm) Seal Method Seam Lead (ij Free Ves RoHS Compliant Ves, no exemptions REACH Compliant [latest version) Ves
7mm x 5mm
HCMOS SMD Oscillator
FO7HH
(Former F3345 Series)
Revised A: 10/03/2019 Page 2 of 3 www.foxonline.com
`
DIMENSIONS / MECHANICAL
SPECIFICATIONS
Note:
1,
A 0.01μF capacitor should be placed between VDD
(Pin 4) and G
ND
(Pin2) to minimize power supply line
noise
.
2, Dimensional drawing is for reference to critical
specifications defined by size measurements. Certain
non
-
critical visual attributes, such as side castellation’s,
etc. may vary.
STANDARD SPECIFICATIONS
PARAMETERS
MAX (Unless otherwise noted)
Maximum Soldering Temp / Time
260°C / 10 Seconds x 2
Moisture Sensitivity Level (MSL)
N/A
Termination Finish
Au (0.3~m) over Ni (1.27~8.89µm)
Seal Method
Seam
Lead (Pb) Free
Yes
RoHS Compliant
Yes, no exemptions
REACH Compliant (latest version)
Yes
FO7HH 7mm x5mm Ffix (Former F3345 Series) HCMOS SMD oscillator TAPE SPECIFICATIONS (mm REEL SPECIFICATIONS A B C D E F REEL QTV G H I J K 175 A B - Duecnon or pull+ fi\ , o o o o 0 Rd E’) + + + +7 E Ju Available Options & Part ldentification’ F07H HABM25.0-T2 m Model Voltage Stabilitv Onerating Frequency Values Added Number Temgerature IMHI) Ogtions * Not all frequencies in the frequency range, or every combination of stability, temp range, and voltage available. Rel Please contact Abracon Quality Assurance department
7mm x 5mm
HCMOS SMD Oscillator
FO7HH
(Former F3345 Series)
Revised A: 10/03/2019 Page 3 of 3 www.foxonline.com
* Not all frequencies in the frequency range, or every combination of stability, temp range, and voltage available.
See stabilities and op temps for each VDD.
TAPE SPECIFICATIONS (mm)
REEL SPECIFICATIONS (mm)
A
B
C
D
E
F
REEL QTY
G
H
I
J
K
L
M
ø1.5 4.0 8.0 7.5 16.0 2.15
-T1 = 1,000
-T2 = 2,000 2.0 Ø13 Ø21 Ø80 Ø255 17.5 2.0
Available
O
ptions
&
Part
I
dentification
*
Sample PN:
FO7HHABM25.0-T2
F O7HH A B M 25.0
-T2
Fox
Model
Number
Voltage
A = 5V±10%
Stability
A = ±100 PPM
B = ±50 PPM
D = ±25 PPM
E = ±20 PPM
Operating
Temperature
E = -10 to +70°C
M = -40 to +85°C
Frequency
(MHz)
Values Added
Options
Blank = Bulk
T1 = 1,000 pcs
T2 = 2,000 pcs
Reliability Test Conditions
Please contact Abracon Quality Assurance department

Products related to this Datasheet

XTAL OSC XO 40.0000MHZ HCMOS SMD
Available Quantity: 592
Unit Price: 2.7
XTAL OSC XO 80.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 20.0000MHZ HCMOS TTL
Available Quantity: 0
Unit Price: 0
OSC 40.68MHZ 5V HCMOS SMD
Available Quantity: 0
Unit Price: 0
OSC XO 20MHZ 5.0V HCMOS SMD
Available Quantity: 0
Unit Price: 1.76389
OSC XO 40MHZ 5.0V HCMOS SMD
Available Quantity: 0
Unit Price: 1.76389
XTAL OSC XO 20.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 40.0000MHZ HCMOS SMD
Available Quantity: 0
Unit Price: 0
OSC XO 4.096MHZ 5V HCMOS
Available Quantity: 0
Unit Price: 0
OSC XO 11.0592MHZ 5V HCMOS
Available Quantity: 0
Unit Price: 0
OSC XO 20MHZ 5V HCMOS
Available Quantity: 0
Unit Price: 0
OSC XO 17.734475MHZ 5V HCMOS
Available Quantity: 0
Unit Price: 0
OSC XO 12.288MHZ 5V HCMOS
Available Quantity: 0
Unit Price: 0
OSC XO 32MHZ 5V HCMOS
Available Quantity: 0
Unit Price: 1.76389
OSC XO 12.288MHZ 5V HCMOS
Available Quantity: 0
Unit Price: 0
OSC XO 16MHZ 5V HCMOS
Available Quantity: 0
Unit Price: 0
OSC XO 1.024MHZ 5V HCMOS
Available Quantity: 0
Unit Price: 0
OSC XO 35MHZ 5V HCMOS
Available Quantity: 0
Unit Price: 0
OSC XO 32MHZ 5V HCMOS
Available Quantity: 0
Unit Price: 0
OSC XO 16MHZ 5V HCMOS
Available Quantity: 0
Unit Price: 0
OSC XO 16MHZ 5V HCMOS
Available Quantity: 0
Unit Price: 0
OSC XO 3MHZ 5V HCMOS
Available Quantity: 0
Unit Price: 0
OSC XO 3.6864MHZ 5V HCMOS
Available Quantity: 0
Unit Price: 0
OSC XO 14.7456MHZ 5V HCMOS
Available Quantity: 0
Unit Price: 0
OSC XO 48MHZ 5V HCMOS
Available Quantity: 0
Unit Price: 0
OSC XO 18.432MHZ 5V HCMOS
Available Quantity: 0
Unit Price: 0
OSC XO 40.68MHZ 5V HCMOS
Available Quantity: 0
Unit Price: 0
OSC XO 3MHZ 5V HCMOS
Available Quantity: 0
Unit Price: 0
OSC XO 14.7456MHZ 5V HCMOS
Available Quantity: 0
Unit Price: 0
OSC XO 25MHZ 5V HCMOS
Available Quantity: 0
Unit Price: 0