6000 Series Buccaneer Datasheet by Bulgin

View All Related Products | Download PDF Datasheet
@bulgin ercular Power Connectors 47
Circular Power Connectors 47
6000 Series Buccaneer
Secure, quick connector mating and release
30° twist locking
Tamperproof lock prevents accidental un-mating
IP66, IP68 and IP69K when mated
Suitable for a wide range of dust and water borne environments
All plastic body version; UL94-V0 rated, UV stable,
halogen free
Light-weight, self-extinguishing material suitable for long-term
outdoor use
Flex, flex in-line & panel mount body styles,with sealing caps
Complete family of products maintain sealing integrity in all styles
Polarisation and visual alignment features
Aids the correct mating of connectors
2 to 22 poles – up to 16A, 277V rated
Suitable for mains power to signal applications
‘Scoop proof’ contacts
Prevents damage through mis-mating – ideal for ‘blind mating’
applications
cULus, UL, VDE
Internationally recognised certification
Screw, Crimp and Solder terminations available
6000 Series Buccaneer – circular connectors that combine the
ease of use of a push/pull coupling mechanism with proven
environmental sealing. Available with metal or plastic bodies, the
range supports both data (USB and Ethernet), signal and mains
power. Designed and independently tested to IP66, IP68 & IP69K
standards, they are ideal for applications where ingress of dust and
water must be avoided and where ease of connection, space and
appearance are important considerations.
bulgin 0 7a 4 Max 0 o :3 I {j 0 O O 29 5 O 68 2 MM 0 O 0 ® 3 O O O u ; u“ 5 5 o f O o O a; . 22 5 o a: 0 H57: 5225} AB ercu‘ar Power Connectors
48 Circular Power Connectors
Thermo Plastic
BUCCANEER FOR POWER
6000 Series Buccaneer
Flex Cable Connector
In-line Flex Cable Connector
Front Panel Mounting Connector
PXP6010
PXP6011
PXP6012
Mates with In-Line Flex or Panel
Mounting versions PXP6011 &
PXP6012
Push/pull locking ring with
30° twist locking
Pin or socket versions
Leading earth on 3 pole connectors
2, 3, 8, 16 & 22 pole
Screw, solder and crimp termination
Mates with Flex Cable
connector PXP6010
For in-line cable connection
Pin or socket versions
Leading earth on 3 pole
connectors
2, 3, 8, 16 and 22 pole
Screw, solder and crimp termination
Mates with Flex Cable connectors
PXP6010
Front panel mounting
Single hole fixing
Pin or socket versions
Leading earth on 3 pole
connectors
2, 3, 8, 16 and 22 pole
Screw, solder and crimp termination
2
2
3
3
8
16
22
2
2
3
3
8
16
22
2
2
3
3
8
16
22
Screw
Crimp / Solder
Screw
Crimp / Solder
Crimp / Solder
Crimp / Solder
Crimp / Solder
Screw
Crimp / Solder
Screw
Crimp / Solder
Crimp / Solder
Crimp / Solder
Crimp / Solder
Screw
Crimp / Solder
Screw
Crimp / Solder
Crimp / Solder
Crimp / Solder
Crimp / Solder
PXP6010/02P/ST
PXP6010/02P/CR
PXP6010/03P/ST
PXP6010/03P/CR
PXP6010/08P/CR
PXP6010/16P/CR
PXP6010/22P/CR
PXP6011/02P/ST
PXP6011/02P/CR
PXP6011/03P/ST
PXP6011/03P/CR
PXP6011/08P/CR
PXP6011/16P/CR
PXP6011/22P/CR
PXP6012/02P/ST
PXP6012/02P/CR
PXP6012/03P/ST
PXP6012/03P/CR
PXP6012/08P/CR
PXP6012/16P/CR
PXP6012/22P/CR
PXP6010/02S/ST
PXP6010/02S/CR
PXP6010/03S/ST
PXP6010/03S/CR
PXP6010/08S/CR
PXP6010/16S/CR
PXP6010/22S/CR
PXP6011/02S/ST
PXP6011/02S/CR
PXP6011/03S/ST
PXP6011/03S/CR
PXP6011/08S/CR
PXP6011/16S/CR
PXP6011/22S/CR
PXP6012/02S/ST
PXP6012/02S/CR
PXP6012/03S/ST
PXP6012/03S/CR
PXP6012/08S/CR
PXP6012/16S/CR
PXP6012/22S/CR
Supplied Fitted
Contacts Required
Supplied Fitted
Contacts Required
Contacts Required
Contacts Required
Contacts Required
Supplied Fitted
Contacts Required
Supplied Fitted
Contacts Required
Contacts Required
Contacts Required
Contacts Required
Supplied Fitted
Contacts Required
Supplied Fitted
Contacts Required
Contacts Required
Contacts Required
Contacts Required
Poles
Poles
Poles
Termination
Termination
Termination
Pin Contacts
Pin Contacts
Pin Contacts
Socket Contacts
Socket Contacts
Socket Contacts
Contacts
Contacts
Contacts
bulgin (32.0 76.1!“ 23.5 58,2 mu ? g Screw mesm 1/02P/ST PXMSO1 1/025/ST Supplled Fitted a u A u“ 2H szuuP Screw PXMGmZ/OZP/ST PXMSD12/D2S/ST Supplled Fitted C‘rcular Power Connectors 49
Circular Power Connectors 49
Metal Version
BUCCANEER FOR POWER
6000 Series Buccaneer
Flex Cable Connector
In-line Flex Cable Connector
Front Panel Mounting Connector
PXM6010
PXM6011
PXM6012
Mates with In-Line Flex or Panel
Mounting versions PXM6011
and PXM6012
Push/pull locking ring with 30°
twist locking
Pin or socket versions
Leading earth on 3 pole
connectors
2, 3, 8, 16 and 22 pole
Screw, solder and crimp termination
Cable braid termination
accessory option, add /SNsuffix
Mates with Flex Cable
connector PXM6010
For in-line cable connection
Pin or socket versions
Leading earth on 3 pole
connectors
2, 3, 8, 16 and 22 pole
Screw, solder and crimp termination
Cable braid termination
accessory option, add /SNsuffix
Mates with Flex Cable
connectors PXM6010
Single hole fixing
Pin or socket versions
Leading earth on 3 pole
connectors
2, 3, 8, 16 and 22 pole
Screw, solder and crimp termination
2
2
3
3
8
16
22
2
2
3
3
8
16
22
2
2
3
3
8
16
22
Screw
Crimp / Solder
Screw
Crimp / Solder
Crimp / Solder
Crimp / Solder
Crimp / Solder
Screw
Crimp / Solder
Screw
Crimp / Solder
Crimp / Solder
Crimp / Solder
Crimp / Solder
Screw
Crimp / Solder
Screw
Crimp / Solder
Crimp / Solder
Crimp / Solder
Crimp / Solder
PXM6010/02P/ST
PXM6010/02P/CR
PXM6010/03P/ST
PXM6010/03P/CR
PXM6010/08P/CR
PXM6010/16P/CR
PXM6010/22P/CR
PXM6011/02P/ST
PXM6011/02P/CR
PXM6011/03P/ST
PXM6011/03P/CR
PXM6011/08P/CR
PXM6011/16P/CR
PXM6011/22P/CR
PXM6012/02P/ST
PXM6012/02P/CR
PXM6012/03P/ST
PXM6012/03P/CR
PXM6012/08P/CR
PXM6012/16P/CR
PXM6012/22P/CR
PXM6010/02S/ST
PXM6010/02S/CR
PXM6010/03S/ST
PXM6010/03S/CR
PXM6010/08S/CR
PXM6010/16S/CR
PXM6010/22S/CR
PXM6011/02S/ST
PXM6011/02S/CR
PXM6011/03S/ST
PXM6011/03S/CR
PXM6011/08S/CR
PXM6011/16S/CR
PXM6011/22S/CR
PXM6012/02S/ST
PXM6012/02S/CR
PXM6012/03S/ST
PXM6012/03S/CR
PXM6012/08S/CR
PXM6012/16S/CR
PXM6012/22S/CR
Supplied Fitted
Contacts Required
Supplied Fitted
Contacts Required
Contacts Required
Contacts Required
Contacts Required
Supplied Fitted
Contacts Required
Supplied Fitted
Contacts Required
Contacts Required
Contacts Required
Contacts Required
Supplied Fitted
Contacts Required
Supplied Fitted
Contacts Required
Contacts Required
Contacts Required
Contacts Required
Poles
Poles
Poles
Termination
Termination
Termination
Pin Contacts
Pin Contacts
Pin Contacts
Socket Contacts
Socket Contacts
Socket Contacts
Contacts
Contacts
Contacts
E: E:
50 Circular Power Connectors
Accessories
BUCCANEER FOR POWER
6000 Series Buccaneer
Crimp / Solder Contacts
Crimp Tooling
Extraction Tool
Contact Carrier Removal Tool
2, 3, 8, 16 & 22 pole contacts
PNo 14232
PNo 14917
Gold Plated
Current ratings:
2 & 3 pole : 16A
8 pole : 10A
16 pole : 3A
22 pole : 2A
Crimp Tools for 2, 3, 8, 16
and 22 pole crimp contacts
Extraction Tool for 2, 3, 8, 16
and 22 pole contacts
For removal of all contact
carriers
Contacts (for 2 & 3 pole)
(Supplied in packs of 10)
Crimp Tooling
Extraction Tools
Tools
Contacts (for 8 pole)
(Supplied in packs of 10)
Contacts (for 16 & 22 pole)
(Supplied in packs of 10)
Crimp Solder
Crimp Solder
Crimp Solder
Pins
Sockets
Crimp Tool (2 & 3 pole)
Positioner (2 & 3 pole)
Crimp Tool (8, 16 & 22 pole)
Positioner (8 pole)
Positioner (16 & 22 pole)
Extraction Tool
(2 & 3 pole)
Extraction Tool
(8 pole)
Extraction Tool
(16 & 22 pole)
Contact carrier removal tool
(all poles)
Pins
Sockets
Pins
Sockets
SA3545/P
SA3545/S
SA3624/P
SA3624/S
PNo.14232
PNo.14232/2/SP
PNo.14025
PNo.15021/SP
PNo.15019/SP
PNo.14946/SP
PNo.14945/SP
PNo.14944/SP
PNo. 14917/SP
SA3544/P
SA3544/S
SA3623/P
SA3623/S
SA3542/P
SA3542/S
SA3622/P
SA3622/S
bulgin ‘ u (‘2 fl “7 x J ‘ V ‘ mm 9 mum '7 agar m \ 3 m7 J mm as: ‘ win: a}; e: mm ‘ u fl “7 x J mama. mum agar m \ 3 m7 J mm as: ‘ ‘snm ," LEI: \ a \w J mm 0.5. C‘rcular Power Connectors 51
Circular Power Connectors 51
Accessories
BUCCANEER FOR POWER
6000 Series Buccaneer
Sealing Caps
Cable Gland Pack
Cable Braid Termination Option
PXM6083 PXM6082 PXM6081
PXP6088
PXM6090
Maintains IP Rating of
Unmated Connectors
PXM6081: Fits PXM6010
(Flex Connector)
PXM6082: Fits PXM6011
(Flex In-Line Connector)
PXM6083: Fits PXM6012
(Panel Connector)
Pack of all cable glands to suit
cable ranges from 4.0 to
10.0mm diameter
Light Grey: 9-10mm
Yellow: 7-9mm
White: 5-7mm
Dark Grey: 4-5mm
For cable braid termination
Supplied with ty-rap
Plastic Sealing Caps
PXP6083 PXP6082 PXP6081
Maintains IP Rating of
Unmated Connectors
PXP6081: Fits PXP6010
(Flex Connector)
PXP6082: Fits PXP6011
(Flex In-Line Connector)
PXP6083: Fits PXP6012
(Panel Connector)
In jijulg Examples 52 ercu‘ar Power Connectors
52 Circular Power Connectors
Part No System
BUCCANEER FOR POWER
6000 Series Buccaneer
Series Designation Series / Body Style No. of Poles Contacts Type Terminations Cable Entry Size
PXM= Metal Series
PXP= Plastic Series
6010 = Flex
6011 = Flex In-Line
6012 = Panel
02
03
08
16
22
P = Pin
S = Socket
CR = Contacts
Required
ST = Screw
(2 and 3 pole only)
(for Flex and Flex In-
Line connectors only)
0405 = 4-5mm
(Dark Grey)
0507 = 5-7mm
(White)
0709 = 7-9mm
(Yellow)
0910 = 9-10mm
(Light Grey)
Examples
PXX 601X XX XXX XXXXXX
Cable Brand Termination Accessory
(for Flex and Flex In-Line connectors only)
SN if required
Blank if not required
PXM6010/03P/CR/0507= Flex cable connector, 3 pole, pin contacts with 5 to 7mm cable glands
PXM6012/03/S/ST= Front panel mounting connector, 3 pole, socket with screw
termination
bulgin Eleclrical: Mechanical: pazé Materials: Plastic Metal ll ll ercular Power Connectors 53
Circular Power Connectors 53
No. Poles:
Current Rating:
See de-rating curves for
further information
Rated cable
Contact Resistance:
Insulation Resistance:
AC Breakdown voltage:
2 pole
3 pole
8 to 22 pole
Operating Temp. Range:
Approvals:
UL (E214972)
cULus (E214972)
VDE (40039281)
Specifications
BUCCANEER FOR POWER
6000 Series Buccaneer
Electrical:
14 14 16-20 22 26
AWG AWG AWG AWG AWG
<10mΩ
>10⁶MΩ @500V DC
>10kV
>8kV
>5kV
–40°C to +120°C
UL1977
C22.2 No.182.3-M1987 (R2009)
IEC 61984:2009
Body:
Colour:
Contacts:
O Rings & Gaskets:
Flammability Rating:
Halogen free
UV Resistance:
RoHS
Materials: Plastic Metal
Mechanical:
Locking mechanism
Sealing:
Salt Mist (plastic) :
Salt Mist (metal) :
Contact Accommodation:
2 & 3 pole crimp / solder
2 & 3 pole screw terminals
8 pole crimp / solder
16 pole crimp / solder
22 pole crimp / solder
Cable Acceptance:
Cable retention force
(to BS EN61984):
4 - 9mm dia cable
9 - 10mm dia cable
Terminations:
2 Pole:
3 Pole:
8 Pole:
16 Pole:
22 Pole:
Tightening Torques:
Gland Nut:
Panel Nut:
Panel Nut Thread:
Dimensions:
Diameter: (over coupling ring)
Diameter: (panel hole cut-out)
Push/pull with 30° locking
Patent applied for
IP66 to En60529:1992+A2:2013
IP68 to En60529:1992+A2:2013 (10m depth
for 2 weeks)
IP69k to DIN 40050-9
EN60068-2-52 Test Kb Salt Mist (Cyclic)
Marine Severity Level 1
EN60068-2-11 Test Ka Salt Mist
14 to 18AWG
1.5mm² max
18 to 20AWG
22 to 26AWG
22 to 26AWG
4-10mm dia.
80N
100N
Screw Terminals
Screw, crimp or solder terminals
Crimp / Solder Contacts
Crimp / Solder Contacts
Crimp / Solder Contacts
1.13Nm (10lb.in)
1.7Nm (15lbf.in.)
M22 x 1.5-6g
32mm
22.5mm
PC/ PBT
Grey
Brass, Nickel Plate (Screw and Crimp)
Brass, (3A – Gold plated)
Silicone
UL94 V-0
Yes
ISO 4892 part 3 cycle 1 (QUV)
Compliant
Brass
Matt silver
Brass, Nickel Plate (Screw and
Crimp) Brass, (3A – Gold plated)
Silicone
-
-
-
Compliant
USC
2
16A
16A
11A
277V
VDE
UL
cUL
Voltage
3
16A
16A
11A
277V
8
10A
7A
4A
277V
16
3A
3A
1.5A
60V
22
2A
3A
1.5A
60V
2 pole
(16 Amp)
3 pole
(16 Amp)
8 pole
(10 Amp)
16 pole
(3 Amp)
22 pole
(2 Amp)
bulgin rmulmnnmmumm unnummmmmmn mun Au- Immlmnnmmllmm Immwu‘mmw-w‘mmm ummmmmmmm mm n... ammummmzmm 1 ‘ rah-m... ‘ A“ n run-w wmvmmm m In 54 Cwmu‘ar Power Connectors
54 Circular Power Connectors
Current Carrying Capacity
BUCCANEER FOR POWER
6000 Series Buccaneer
The thermal properties of the materials used in the
construction of a connector limit the current carrying
capacity. There are a number of factors that determine
the amount of current that can be handled: contact
spacing, size of cable, ambient temperature and the
heat that is generated by the current passing through
the connector.
The maximum current varies with different contact
layouts, and because of these factors it is necessary
to produce de-rating curves for each pole variant. This
de-rating curve is specified in the standard IEC 60512
part 3. De-rating curves are plotted for each contact
carrier combination with the current being carried
simultaneously by all contacts. These graphs show the
heat rise generated as the current is increased.
The red line indicates the direct correlation between
current applied and the measured temperature rise
within the connector. The dotted blue line shows rated
current and the green line is derived by applying a
factor of 0.8 to the original plot data to give a de-rating
curve. The dashed blue line shows the rated current.
The shaded area under the 0.8 curve shows the
permitted operating area, and allows safe current vs
ambient temperature characteristics to be determined.
= tested operating limits
= de-rated operating limits
= rated current

Products related to this Datasheet

CONN PLG HSG FMALE 3POS INLINE
Available Quantity: 0
Unit Price: 39.62433
CONN PLG HSG FMALE 3POS INLINE
Available Quantity: 0
Unit Price: 39.59133
CONN RCPT FMALE 3P NICKEL SCREW
Available Quantity: 0
Unit Price: 47.466
CONN RCPT FMALE 3P NICKEL SCREW
Available Quantity: 0
Unit Price: 48.70267
CONN RCPT FMALE 3P NICKEL SCREW
Available Quantity: 0
Unit Price: 52.06
CONN RCPT FMALE 3P NICKEL SCREW
Available Quantity: 0
Unit Price: 48.997
CONN RCPT FMALE 3P NICKEL SCREW
Available Quantity: 0
Unit Price: 48.70267
CONN RCPT FMALE 3P NICKEL SCREW
Available Quantity: 0
Unit Price: 48.997
CONN RCPT FMALE 3P NICKEL SCREW
Available Quantity: 0
Unit Price: 48.70267
CONN PLUG HSG MALE 8POS INLINE
Available Quantity: 0
Unit Price: 39.62433
CONN PLUG HSG MALE 8POS INLINE
Available Quantity: 0
Unit Price: 39.59133
CONN PLUG HSG MALE 8POS INLINE
Available Quantity: 0
Unit Price: 41.358
CONN PLUG HSG MALE 8POS INLINE
Available Quantity: 0
Unit Price: 39.59133
CONN PLUG HSG MALE 8POS INLINE
Available Quantity: 5
Unit Price: 45.82
CONN PLUG HSG MALE 8POS INLINE
Available Quantity: 0
Unit Price: 41.358
CONN PLUG HSG MALE 8POS INLINE
Available Quantity: 0
Unit Price: 39.59133
CONN PLG HSG FMALE 8POS INLINE
Available Quantity: 0
Unit Price: 39.62433
CONN PLG HSG FMALE 8POS INLINE
Available Quantity: 0
Unit Price: 39.59133
CONN PLG HSG FMALE 8POS INLINE
Available Quantity: 0
Unit Price: 41.358
CONN PLG HSG FMALE 8POS INLINE
Available Quantity: 0
Unit Price: 39.59133
CONN PLG HSG FMALE 8POS INLINE
Available Quantity: 0
Unit Price: 45.82
CONN PLG HSG FMALE 8POS INLINE
Available Quantity: 0
Unit Price: 41.358
CONN PLG HSG FMALE 8POS INLINE
Available Quantity: 0
Unit Price: 39.59133
CONN PLG HSG MALE 16POS INLINE
Available Quantity: 0
Unit Price: 39.62433
CONN PLG HSG MALE 16POS INLINE
Available Quantity: 0
Unit Price: 39.59133
CONN PLG HSG MALE 16POS INLINE
Available Quantity: 0
Unit Price: 39.62433
CONN PLG HSG MALE 16POS INLINE
Available Quantity: 0
Unit Price: 39.59133
CONN PLG HSG MALE 16POS INLINE
Available Quantity: 0
Unit Price: 39.62433
CONN PLG HSG MALE 16POS INLINE
Available Quantity: 0
Unit Price: 39.59133
CONN PLG HSG MALE 16POS INLINE
Available Quantity: 0
Unit Price: 39.7225