FFC/FPC/CIC Brochure Datasheet by Amphenol ICC (FCI)

View All Related Products | Download PDF Datasheet
ELECTRONICS
CONNECTORS FOR FLEXIBLE CIRCUITRY
FFC/FPC/CIC
2
FCI: SETTING
THE STANDARD
FOR CONNECTORS
With operations
in 30 countries, FCI is a
leading manufacturer of
connectors.
Our 13,500 employees
are committed to providing
customers with high-quality,
innovative products for
awide range of consumer
and industrial applications.
You can count on FCI, as a leader in flex circuit connectors, for the most innovative and complete
range of products in the industry. FCI offers products in LIF (light insertion force) and ZIF (zero
insertion force), top and bottom contact options, vertical and right angle orientations, surface
mount and through hole terminations in contact spacing options all the way down to 0.3mm with
finer pitch products on their way. Additional features, such as optional cable locks and additional
mounting devices, insure that FCI has a solution for almost any application, no matter how
demanding.
As your connection to innovation, FCI continues to bring you unique solutions that not only give
you the footprint you need but help to maximize the quality level of your application. Many of our
flex circuit connectors offer ZIF with prehold, which applies a small retention force on the cable to
hold it in place until the actuator is locked. FCI introduced the first flex connector with a backflip
actuator that allows the user to insert the flex cable and lock the actuator with one hand. FCI
improved that feature on many products by modifying the connector housing to provide visual
confirmation that the flex cable is mated properly. FCI was also the company that first brought
you the option of an FFC/FPC connector under 1mm in height. These features combine to insure
your application has the highest quality possible when it leaves your site.
INTRODUCTION
www.fciconnect.com/flex
3
CONTENTS
YLL-D Series 5
YLL-U Series 5
SFYL Series 6
SFY Series 6
0.30MM SPACING
SFW Series 12
HFW Series 13
SLWSeries 14
HLW Series 14
1.0MM SPACING
VLL Series 8
VLH Series 8
SFVL Series 9
SFVA Series 9
SFVE Series 10
OPU Series 10
SFV-R Series 11
SFV-S Series 11
0.50MM SPACING
GLH Series 7
0.40MM SPACING
www.fciconnect.com/flex
4
CONNECTOR SELECTION MATRIX
Contact Height Contact
Spacing Series Part Number mm Location ZIF / LIF Positions Available
0.3 YLL-D 10061122 0.9 Lower ZIF 15,21,33,35,39,41
YLL-U 10064555 0.9 Upper ZIF 23,31,33,35,37,39
SFYL-D 10013057 1.2 Lower Non-ZIF 17,21,25,29,31,35,45
SFYL-U 10017251 1.2 Upper Non-ZIF 11,15,19,23,25,27,31,
39,45,51
SFY 62789 2.0 Lower ZIF 27,45,51,57,67
0.4 GLH 10051806 1.2 Lower ZIF 57, 60
0.5 VLL 10051922 1.3 Lower ZIF 8,10,11,12,14,15,16,18,
20,22,24,26,28,30
VLH 10042867 1.3 Lower ZIF 40,45,50
SFVL-D 59453-xx1 0.9 Lower ZIF 4,5,6,7,8,9,12
SFVL-U 59453-xx2 0.9 Upper ZIF 4,5,6,8
SFVA 10014265 2.0 Both ZIF 60
SFVE 10054365 1.2 Upper ZIF 18,20,28,30
OPU-D 62684-xx1 2.0 Lower ZIF 38,40,45,50,57,60
OPU-U 62684-xx2 2.0 Upper ZIF 32,34,36,40,43,45,50,55,57
SFV-R SFVxxR 1.8 Upper or Lower ZIF 4-35
SFV-S 62674 2.95 Vertical ZIF 8,12,16,20,21,23,24,
25,26,30,32,33
1.0 SFW-R SFWxxR 2.7 Upper or Lower ZIF 4-30
SFW-S SFWxxS 3.6 Vertical ZIF 4,5,6,8,10,15,16,17,18,19,
20,22,23,24,26,28,30
HFW-S HFWxxS 3.6 Vertical Non-ZIF 4-30
HFW-R HFWxxR 1.9 Upper or Lower Non-ZIF 4-33
SLW-R SLWxxR 4 Lower ZIF 4-30
SLW-S SLWxxS 5.5 Lower ZIF 4-30
HLW-R HLWxxR 3.9 Upper Non-ZIF 4-32
HLW-S HLWxxS 5.9 Vertical Non-ZIF 4-32
xx - Number of Contacts
www.fciconnect.com/flex
5
0.3MM CONTACT SPACING
Part Number Number of Positions Available
10061122-xx1110ELF 15,21,33,35,39,41
Orientation: Right Angle
Cable termination: ZIF
Cable type: FPC
Board termination: Surface mount
Contact location: Lower
Height: 0.9mm
Lead free with gold plating
Accommodated cable thickness: 0.2mm
Front flip type actuator makes cable
application easy and error free
Very low profile for maximum space savings
YLL-D SERIES - 10061122
Part Number Number of Positions Available
10064555-xx2110ELF 23,31,33,35,37,39
Orientation: Right Angle
Cable termination: ZIF with prehold
Cable type: FPC
Boardtermination: Surface mount
Contact location: Upper
Height: 0.9mm
Lead free with gold plating
Accommodated cable thickness: 0.2mm
Front flip type actuator makes cable
application easy and error free
Very low profile for maximum space savings
YLL-U SERIES - 10064555
xx - Number of Contacts
www.fciconnect.com/flex
6
0.3MM CONTACT SPACING
Part Number Number of Positions Available
Upside Contact
10017251-xx2240ELF 11,15,19,23,25,27,31,39,45,51
Downside Contact
10013057-xx1200ELF 17,21,25,29,31,35,45
Orientation: Right Angle
Cable termination: Non-ZIF
Cable type: FFC/FPC
Board termination: Surface mount
Contact location: Upper and lower available
Height: 1.2mm
Lead free with gold plating
Accommodated cable thickness: 0.2mm
Front flip type actuator makes cable
application easy and error free
Very low profile for maximum space savings
SFYL SERIES – 10013057, 10017251
Part Number Number of Positions Available
62789-xx1111ALF 27,45,51,57,67
Orientation: Right Angle
Cable termination: ZIF with prehold
Cable type: FFC/FPC
Boardtermination: Surface mount
Contact location: Lower
Height: 2.0mm
Lead free with gold plating
Surface mount termination
Accommodated cable thickness: 0.2mm
Front flip type actuator makes cable
application easy and error free
Economical fine pitch flex connector
SFY SERIES - 62789
www.fciconnect.com/flex
xx - Number of Contacts
7
0.4MM CONTACT SPACING
www.fciconnect.com/flex
Part Number Number of Positions Available
10051806-xx15ELF 57, 60
Orientation: Right Angle
Cable termination: ZIF with prehold
Cable type: FFC/FPC
Board termination: Surface mount
Contact location: Lower
Height: 1.2mm
Lead free with gold plating
Accommodated cable thickness: 0.2mm
Front flip type actuator makes cable
application easy and error free
Very low profile for maximum space savings
GLH SERIES - 10051806
xx - Number of Contacts
8
0.5MM CONTACT SPACING
Part Number Number of Positions Available
10051922-xx10EALF 8,10,11,122,14,15,16,18,20,22,
24,26,28,30
Orientation: Right Angle
Cable termination: ZIF
Cable type: FFC/FPC
Board termination: Surface mount
Contact location: Lower
Height: 1.3mm
Lead free with gold plating
Accommodated cable thickness: 0.3mm
Back flip type actuator makes cable
application easy
Innovative housing design provides visual
confirmation that flex cable is properly inserted
Higher retention design insures cable stays in
place
VLL SERIES – 10051922
Part Number Number of Positions Available
10042867-xxMB10EALF 40,45,50
Orientation: Right Angle
Cable termination: ZIF
Cable type: FFC/FPC
Boardtermination: Surface mount
Contact location: Lower
Height: 1.3mm
Lead free with gold plating
Accommodated cable thickness: 0.3mm
Back flip type actuator makes cable
application easy
Innovative housing design provides visual
confirmation that flex cable is properly inserted
Higher retention design insures cable stays in
place
VLH SERIES - 10042867
www.fciconnect.com/flex
xx - Number of Contacts
9
0.5MM CONTACT SPACING
www.fciconnect.com/flex
Part Number Number of Positions Available
Upside Contact
59453-xx2110EDLF 4,5,6,8
Downside Contact
59453-xx1110EDLF 4,5,6,7,8,9,12
Orientation: Right Angle
Cable termination: ZIF
Cable type: FFC/FPC
Board termination: Surface mount
Contact location: Upper and lower options
Height: 0.9mm
Lead free with gold plating
Accommodated cable thickness: 0.2mm
Very low profile for maximum space savings
Back flip actuator design makes cable
insertion easy
Cable locking feature provides high retention
force
SFVL SERIES - 59453
Part Number Number of Positions Available
10014265-609100ALF 60
Orientation: Right Angle
Cable termination: ZIF
Cable type: FFC/FPC
Boardtermination: Surface mount
Contact location: Upper and lower
Height: 2.0mm
Lead free with gold plating
Accommodated cable thickness: 0.3mm
Very compact design saves space on the
printed circuit board
Back flip actuator design makes cable
insertion easy
SFVASERIES - 10014265
xx - Number of Contacts
10
0.5MM CONTACT SPACING
www.fciconnect.com/flex
Part Number Number of Positions Available
Upside Contact
62684-xx2100ALF 32,34,36,40,43,45,50,55,57
Downside Contact
62684-xx1100ALF 38,40,45,50,57,60
Part Number Number of Positions Available
10054365-xx2110ELF 18,20,28,30
Orientation: Right Angle
Cable termination: ZIF
Cable type: FFC/FPC
Board termination: Surface mount
Contact location: Upper
Height: 1.2mm
Lead free with gold plating
Accommodated cable thickness: 0.2mm
Front flip type actuator makes cable
application easy and error free
SFVE SERIES - 10054365
Orientation: Right Angle
Cable termination: ZIF with prehold
Cable type: FFC/FPC
Board termination: Surface mount
Contact location: Uupper and lower options
Height: 2.0mm
Lead free with gold plating
Accommodated cable thickness: 0.3mm
Economical higher pin count flex connector
solution
Traditional sliding actuator secures cable
OPU SERIES - 62684
xx - Number of Contacts
11
0.5MM CONTACT SPACING
www.fciconnect.com/flex
Part Number Number of Positions Available
SFVxxR-1STE1LF 4-35
Contact Location/Cable Type Packaging
1-FFC/FPC downside contact E1-tape and reel 2000 pieces
2-FFC/FPC upside contact
3-FPC downside with cable lock
4-FPC upside with cable lock
Orientation: Right Angle
Cable termination: ZIF with prehold
Cable type: FFC/FPC
Board termination: Surface mount
Contact location: Upper and lower options
Height: 1.8mm
Lead free with gold plating
Optional cable lock
Versatile, economical connector system with
uses in many applications
Traditional sliding actuator secures cable
SFV-R SERIES
Part Number Number of Positions Available
62674-xx2100ALF 8,12,16,20,21,23,24,25,26,30,32,33
Orientation: Vertical
Cable termination: ZIF with prehold
Cable type: FFC/FPC
Board termination: Surface mount
Height: 4.1mm
Lead free with gold plating
Economical vertical ZIF flex cable connector
Traditional sliding actuator secures cable
SFV-S SERIES - 62674
xx - Number of Contacts
xx - Number of Contacts
12
1.0MM CONTACT SPACING
www.fciconnect.com/flex
Orientation: Right angle and vertical options
Cable termination: ZIF with prehold
Cable type: FFC/FPC/CIC
Board termination: Surface mount
Contact location: Upper and lower options
Height: 2.7mm right angle, 5.3 vertical
Lead free with gold plating
Optional cable lock
Versatile, economical connector system with
uses in many applications
Traditional sliding actuator secures cable
SFW SERIES
Part Number Number of Positions Available
SFWxxR-1STE1 Right angle 4-30
Vertical 4,5,6,8,10,15,16,17,18,
19,20, 22,23,24,26,28,30
Orientation
R-right angle
S-straight
Contact Location/Cable Type Packaging
1-FFC/FPC downside contact Right Angle
2-FFC/FPC upside contact E1-tape and reel 2000 pieces
3-FPC downside with cable lock
4-FPC upside with cable lock Vertical
5-CIC downside contact E1-tape and reel 1000 pieces
6-CIC upside contact
7-CIC downside with cable lock
8-CIC upside with cable lock
Mounting
ST-SMT
STM-SMT with tab (vertical only)
xx - Number of Contacts
13
www.fciconnect.com/flex
Orientation: Right angle and vertical options
Cable termination: Non-ZIF
Cable type: FFC/FPC/CIC
Board termination: Surface mount
Contact location: Upper and lower options
Height: 1.9mm right angle, 5.3 vertical
Lead free with gold plating
Versatile, economical connector system with
uses in many applications
HFW SERIES
Part Number Number of Positions Available
HFWxxR-1STE1 Right angle 4-33
Vertical 4-30
Orientation
R-Right angle
S-Straight Packaging
Right Angle
Contact/Cable Type E1-tape and reel 2000 pieces
Right Angle
1-FFC/FPC downside contact Vertical
2-FFC/FPC upside contact E1-tape and reel 1000 pieces
Vertical
2-FFC/FPC
6-CIC
Mounting
ST-SMT
STM-SMT with tab (vertical only)
1.0MM CONTACT SPACING
XRVW R72
xx - Number of Contacts
www.fciconnect.com/flex
Orientation: Right angle and vertical
Cable termination: ZIF with prehold
Cable type: FFC/FPC/CIC
Board termination: Through hole
Contact location: Lower
Height: 4.0mm right angle, 5.5 vertical
Lead free plating available
Versatile, economical connector system with
uses in many applications
SLW SERIES
Part Number Number of Positions Available
SLWxxR-1C7LF 4-30
Orientation Cable Type
R-Right angle 1-FFC/FPC
S-Straight 5-CIC
Part Number Number of Positions Available
HLWxxR-2C7LF 4-32
Orientation Cable Type
R-Right angle 2-FFC/FPC
S-Straight 6-CIC
Orientation: Right angle or vertical
Cable termination: Non-ZIF
Cable type: FFC/FPC/CIC
Boardtermination: Through hole
Contact location: Upper
Height: 3.9mm right angle, 5.9 vertical
Lead free plating available
Through hole alternative
Economical connector system
HLW SERIES
1.0MM CONTACT SPACING
14
15
1.0MM CONTACT SPACING
www.fciconnect.com/flex
NOTES
|-' gs
Americas - Tel.: 1 (800) 237 2374 Europe - Tel.: 33 1 39 49 21 83 Asia/Pacific - Tel.: 65 6549 6666
For more information on FCI sales offices,
headquarters, agents and local distributors,
visit www.fciconnect.com
950527-003 CDC-FLEX-06/07-E Printed on recyclable paper

Products related to this Datasheet

CONN CIC TOP 6POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN CIC TOP 7POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN CIC TOP 8POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN CIC TOP 9POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN CIC TOP 10POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN CIC BOTTOM 8POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN CIC BOTTOM 4POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN CIC BOTTOM 20POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN CIC BOTTOM 22POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN CIC BOTTOM 11POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN CIC TOP 11POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN CIC BOTTOM 25POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN CIC TOP 16POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN CIC BOTTOM 15POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN CIC TOP 28POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN CIC TOP 14POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN CIC TOP 18POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN CIC BOTTOM 14POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN CIC TOP 21POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN CIC BOTTOM 27POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN CIC BOTTOM 10POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN CIC BOTTOM 10POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN FPC BOTTOM 14POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN FFC BOTTOM 17POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN FPC BOTTOM 20POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN FPC BOTTOM 24POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN CIC BOTTOM 5POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0
CONN CIC TOP 6POS 1.00MM R/A
Available Quantity: 0
Unit Price: 0