TDSL3150/60 Datasheet by Vishay Semiconductor Opto Division

View All Related Products | Download PDF Datasheet
VISHAY. <>\ @ \/° ROHS cowum ww shay.com/doc?99912 LED@VIsnay Corn www.v\shay.com/doc?91000
TDSL3150, TDSL3160
www.vishay.com Vishay Semiconductors
Rev. 1.6, 17-Apr-13 1Document Number: 83122
For technical questions, contact: LED@Vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Low Current 10 mm 7-Segment Display
DESCRIPTION
The TDSL31.0 series are 10 mm character seven segment
low current LED displays in a very compact package.
The displays are designed for a viewing distance up to
6 m and available in high efficiency red. The grey package
surface and the evenly lighted untinted segments provide an
optimum on-off contrast.
All displays are categorized in luminous intensity groups.
That allows users to assemble displays with uniform
appearence.
Typical applications include instruments, panel meters,
point-of-sale terminals and household equipment.
FEATURES
Low power consumption
Suitable for DC and multiplex operation
Evenly lighted segments
Grey package surface
Untinted segments
Luminous intensity categorized
Wide viewing angle
Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
•Panel meters
Test- and measure-equipment
Point-of-sale terminals
PRODUCT GROUP AND PACKAGE DATA
Product group: Display
Package: 10 mm
Product series: Low current
Angle of half intensity: ± 50°
19236
PARTS TABLE
PART COLOR
LUMINOUS INTENSITY
(μcd) at
IF
(mA)
WAVELENGTH
(nm) at
IF
(mA)
FORWARD VOLTAGE
(V) at
IF
(mA)
CIRCUITRY
MIN. TYP. MAX. MIN. TYP. MAX. MIN. TYP. MAX.
TDSL3150 Red 180 260 - 2 612 - 625 2 - 1.8 2.4 2 Common anode
TDSL3150-G Red 450 - 900 2 612 - 625 2 - 1.8 2.4 2 Common anode
TDSL3160 Red 180 260 - 2 612 - 625 2 - 1.8 2.4 2 Common cathode
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
TDSL3150, TDSL3160
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Reverse voltage per segment VR6V
DC forward current per segment IF15 mA
Peak forward current per segment IFM 45 mA
Surge forward current per segment tp 10 μs (non repetitive) IFSM 100 mA
Power dissipation Tamb 45 °C PV320 mW
Junction temperature Tj100 °C
Operating temperature range Tamb - 40 to + 85 °C
Storage temperature range Tstg - 40 to + 85 °C
Soldering temperature t 3 s, 2 mm below seating plane Tsd 260 °C
Thermal resistance LED junction/ambient RthJA 180 K/W
VISHAY. m LED@VIsnay Corn www.v\shay,com/doc?91000
TDSL3150, TDSL3160
www.vishay.com Vishay Semiconductors
Rev. 1.6, 17-Apr-13 2Document Number: 83122
For technical questions, contact: LED@Vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) IVmin. and IV groups are mean values of all segments (a to g, D1 to D4), matching factor within segments is 0.5, excluding decimal points
and colon.
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - Forward Current vs. Ambient Temperature Fig. 2 - Relative Luminous Intensity vs. Angular Displacement
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
TDSL3150, TDSL3160, RED
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity per segment (1)
(digit average) IF = 2 mA
TDSL3150
IV
180 260 -
μcdTDSL3150-G 450 - 900
TDSL3160 180 260 -
Dominant wavelength IF = 2 mA
TDSL3150,
TDSL3150-G,
TDSL3160
d612 - 625 nm
Peak wavelength IF = 2 mA p-635- nm
Angle of half intensity IF = 2 mA 50- deg
Forward voltage per segment IF = 2 mA VF-1.82.4V
IF = 20 mA VF-2.73 V
Reverse voltage per segment IF = 10 μA VR620- V
Junction capacitance VR = 0 V, f = 1 MHz Cj-30-pF
LUMINOUS INTENSITY CLASSIFICATION
GROUP LIGHT INTENSITY (μcd)
STANDARD MIN. MAX.
E 180 360
F 280 560
G 450 900
H 700 1400
I 1100 2200
K 1800 3600
0
5
10
15
20
30
IF - Forward Current (mA)
Tamb - Ambient Temperature (°C)
95 11484
25
0 20406080100
0.4 0.2 0
95 10082
0.6
0.9
0.8
30°
10° 20°
40°
50°
60°
70°
80°
0.7
1.0
IV rel - Relative Luminous Intensity
ϕ - Angular Displacement
— VISHAY. V 100 LED@VI5hay corn com/doc791000
TDSL3150, TDSL3160
www.vishay.com Vishay Semiconductors
Rev. 1.6, 17-Apr-13 3Document Number: 83122
For technical questions, contact: LED@Vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Forward Current vs. Forward Voltage
Fig. 4 - Relative Luminous Intensity vs. Ambient Temperature
Fig. 5 - Relative Luminous Intensity vs. Forward Current/Duty Cycle
Fig. 6 - Relative Luminous Intensity vs. Forward Current
Fig. 7 - Relative Intensity vs. Wavelength
Fig. 8 - TDSL31..
0.1
1
10
100
VF - Forward Voltage (V)
95 10050
IF - Forward Current (mA)
red
tp/T = 0.001
tp = 10 µs
54320 1
0
95 10051
20 40 60 80 100
I
V rel
- Relative Luminous Intensity
I
F
= 2 mA
0
0.4
0.8
1.2
1.6
2.0
T
amb
- Ambient Temperature (°C)
red
10 20 50 100 200
0
0.4
0.8
1.2
1.6
2.4
95 10321
500
0.5 0.2 0.1 0.05 0.021
IF (mA)
tp/T
2.0
I
V rel
- Relative Luminous Intensity
red
0.01
0.1
1
10
100
95 10061 IF - Forward Current (mA)
IV rel - Relative Luminous Intensity
1001010.1
red
590 610 630 650 670
0
0.2
0.4
0.6
0.8
1.2
690
95 10040 λ - Wavelength (nm)
1.0
red
IV rel - Relative Luminous Intensity
a
f
e
g
d
c
b
DP
1
2
3
4
5
10
9
8
7
6
96 11678
1g
2f
4e
6DP
9b
10 a
7c
5d
3 A(C)
8 A(C)
— VISHAY. V w N% {S LED@VIsnay Corn www.msha .com/d05791000
TDSL3150, TDSL3160
www.vishay.com Vishay Semiconductors
Rev. 1.6, 17-Apr-13 4Document Number: 83122
For technical questions, contact: LED@Vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters
Drawing-No.: 6.544-5093.01-4
Issue: 2; 23.03.2012
specifications
according to DIN
technical drawings
10.7 ± 0.3
7.62 ± 0.2
10°
6.4 ± 0.1
7 ± 0.1
0.3 ± 0.05
2.54 nom
4 x 2.54 = 10.16
0.5 ± 0.05
10
Ø 1.2
0.9
6
12.6 ± 0.29.45 ± 0.1
VISHAY
Pin Connections 10 mm
Document Number 83993
Rev. 1.1, 07-Jul-04
Vishay Semiconductors
www.vishay.com
1
Pin Connections 10 mm
a
f
e
g
d
c
b
DP
1
2
3
4
5
10
9
8
7
6
96 11678
1g
2f
4e
6DP
9b
10 a
7c
5d
3 A(C)
8 A(C)
— VISHA
www.vishay.com
2
Document Number 83993
Rev. 1.1, 07-Jul-04
VISHAY
Pin Connections 10 mm
Vishay Semiconductors
Ozone Depleting Substances Policy Statement
It is the policy of Vishay Semiconductor GmbH to
1. Meet all present and future national and international statutory requirements.
2. Regularly and continuously improve the performance of our products, processes, distribution and
operatingsystems with respect to their impact on the health and safety of our employees and the public, as
well as their impact on the environment.
It is particular concern to control or eliminate releases of those substances into the atmosphere which are
known as ozone depleting substances (ODSs).
The Montreal Protocol (1987) and its London Amendments (1990) intend to severely restrict the use of ODSs
and forbid their use within the next ten years. Various national and international initiatives are pressing for an
earlier ban on these substances.
Vishay Semiconductor GmbH has been able to use its policy of continuous improvements to eliminate the
use of ODSs listed in the following documents.
1. Annex A, B and list of transitional substances of the Montreal Protocol and the London Amendments
respectively
2. Class I and II ozone depleting substances in the Clean Air Act Amendments of 1990 by the Environmental
Protection Agency (EPA) in the USA
3. Council Decision 88/540/EEC and 91/690/EEC Annex A, B and C (transitional substances) respectively.
Vishay Semiconductor GmbH can certify that our semiconductors are not manufactured with ozone depleting
substances and do not contain such substances.
We reserve the right to make changes to improve technical design
and may do so without further notice.
Parameters can vary in different applications. All operating parameters must be validated for each
customer application by the customer. Should the buyer use Vishay Semiconductors products for any
unintended or unauthorized application, the buyer shall indemnify Vishay Semiconductors against all
claims, costs, damages, and expenses, arising out of, directly or indirectly, any claim of personal
damage, injury or death associated with such unintended or unauthorized use.
Vishay Semiconductor GmbH, P.O.B. 3535, D-74025 Heilbronn, Germany
Telephone: 49 (0)7131 67 2831, Fax number: 49 (0)7131 67 2423
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

DISPLAY 7SEG 0.39" SGL RED 10DIP
Available Quantity: 460
Unit Price: 2.6
DISPLAY 7SEG 0.39" SGL RED 10DIP
Available Quantity: 0
Unit Price: 0
DISPLAY 7SEG 0.39" SGL RED 10DIP
Available Quantity: 0
Unit Price: 2.6