TDC(G,R)1050,60M Datasheet by Vishay Semiconductor Opto Division

— VISHAY. TDCG105OM, TDCG1060M, TDCR1050M, TDCR1060M V ® ~ “NIH" www.vi5hay.com/doc?99912 LED@VIsnay Corn www.v\shay,com/doc?91000
TDCG1050M, TDCG1060M, TDCR1050M, TDCR1060M
www.vishay.com Vishay Semiconductors
Rev. 1.7, 23-Feb-18 1Document Number: 83180
For technical questions, contact: LED@Vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Clock Display
DESCRIPTION
Four digit display, with 10 mm digit charactersize. Designed
as clock display with active colon between digit two and
three.
FEATURES
High efficient AlInGAP technology
Dark surface, white segments
Common anode (TDC.1050M)
Common cathode (TDC.1060M)
Multiplex mode
Recommended viewing distance up to 7 m
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
Clock modules for video / audio equipment, instrumentation,
set top boxes
PRODUCT GROUP AND PACKAGE DATA
Product group: display
Package: 10 mm clock
Product series: standard
Angle of half intensity: ± 50°
16770
PARTS TABLE
PART COLOR
LUMINOUS INTENSITY
(μcd) at
IF
(mA)
WAVELENGTH
(nm) at
IF
(mA)
FORWARD VOLTAGE
(V) at
IF
(mA)
CIRCUITRY
MIN. TYP. MAX. MIN. TYP. MAX. MIN. TYP. MAX.
TDCG1050M Green 2800 4000 - 10 562 573 575 20 - 2 2.4 20 Common anode
TDCG1060M Green 2800 4000 - 10 562 573 575 20 - 2 2.4 20 Common cathode
TDCR1050M Red 4000 6000 - 10 - 631 - 20 - 2 2.4 20 Common anode
TDCR1060M Red 4000 6000 - 10 - 631 - 20 - 2 2.4 20 Common cathode
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
TDCG1050M, TDCG1060M, TDCR1050M, TDCR1060M
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Reverse voltage per segment VR5V
DC forward current per segment IF25 mA
Peak forward current per segment Duty 1/10 at 1 kHz IFM 160 mA
Power dissipation PV60 mW
Operating temperature range Tamb -40 to +85 °C
Storage temperature range Tstg -40 to +100 °C
Soldering temperature Tsd 260 ± 5 °C
— VISHAY. V TDCG1050M, TDCG1060M, TDCR1050M, TDCR1060M LED@VIsnay corn www.v\shay.com/doc?91000
TDCG1050M, TDCG1060M, TDCR1050M, TDCR1060M
www.vishay.com Vishay Semiconductors
Rev. 1.7, 23-Feb-18 2Document Number: 83180
For technical questions, contact: LED@Vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) IVmin. and IV groups are mean values of all segments (a to g, D1 to D4), matching factor within segments is 0.5, excluding decimal points
and colon
Note
(1) IVmin. and IV groups are mean values of all segments (a to g, D1 to D4), matching factor within segments is 0.5, excluding decimal points
and colon
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
TDCG1050M, TDCG1060M, GREEN
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity per segment (1)
IF = 2 mA TDCG1050M IV- 1000 - μcd
TDCG1060M
IF = 10 mA TDCG1050M IV2800 4000 - μcd
TDCG1060M
Luminous intensity of colon
IF = 2 mA TDCG1050M IV- 200 - μcd
TDCG1060M
IF = 10 mA TDCG1050M IV500 1200 - μcd
TDCG1060M
Dominant wavelength IF = 20 mA
TDCG1050M,
TDCG1060M
λd562 573 575 nm
Peak wavelength IF = 20 mA λp- 575 - nm
Spectral bandwidth IF = 20 mA Δλ-20-nm
Forward voltage per segment or DP IF = 20 mA VF-22.4V
Reverse current per segment or DP VR = 5 V IR--10μA
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
TDCR1050M, TDCR1060M, RED
PARAMETER TEST CONDITION PART SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity per segment (1)
IF = 2 mA TDCR1050M IV- 1500 - μcd
TDCR1060M
IF = 10 mA TDCR1050M IV4000 6000 - μcd
TDCR1060M
Luminous intensity of colon
IF = 2 mA TDCR1050M IV- 400 - μcd
TDCR1060M
IF = 10 mA TDCR1050M IV500 800 - μcd
TDCR1060M
Dominant wavelength IF = 20 mA
TDCR1050M,
TDCR1060M
λd- 631 - nm
Peak wavelength IF = 20 mA λp- 639 - nm
Spectral bandwidth IF = 20 mA Δλ-20-nm
Forward voltage per segment or DP IF = 20 mA VF-22.4V
Reverse current per segment or DP VR = 5 V IR--10μA
— “SH“ TDCG1050M, TDCG1060M, TDCR1050M, TDCR1060M V anmnn Lnodz ’Jde" 'vufl Z 7 n' r s v, iIIIITIIII111¥11i111111111111 11! [nmmnu [5mm ., A 'Vummwn [a§h()d: n' ”I w ‘ D , ‘ 7mm (Emma u' my ummun Lafihudefl Li deE munEaHm HE new mm [mm m deL" mm M lncdeL' L; Ancdaf LED@VI5hay Corn www.v\shay.com/doc?91000
TDCG1050M, TDCG1060M, TDCR1050M, TDCR1060M
www.vishay.com Vishay Semiconductors
Rev. 1.7, 23-Feb-18 3Document Number: 83180
For technical questions, contact: LED@Vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PINNING
16715
“SH“ TDCG1050M, TDCG1060M, TDCR105OM, TDCR1060M Par? mu /M0nfh (ode / Bm grade 10.16 7 \\ 35105 = +2 +2 +24 2 = Tuterancefl) 25mm unlass ufherwwse flared g’ 6@ 128 <3 mm="" flrawmqs="" v="" attorqu="" m="" dw="" p="" spenflzamns="" (="" i="" '="" ,="" ,="" 6="" $1="" 2="" drawmngu="" ““7533?="" oh»="" bi="" 1="" \ssua="" 3,="" 27="" 02="" 02="" led@vishay="" corn="" www.v\shay.com/doc?91000="">
TDCG1050M, TDCG1060M, TDCR1050M, TDCR1060M
www.vishay.com Vishay Semiconductors
Rev. 1.7, 23-Feb-18 4Document Number: 83180
For technical questions, contact: LED@Vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters
16764
M Display-10 mm Clock Multiplex V Vishay Semiconductors Display-10 mm Clock Multiplex Package Dimensions in mm sssss Document Number 53926 wwwmshaymm Rev. 11, 257M31704 I
VISHAY
Display-10 mm Clock Multiplex
Document Number 83926
Rev. 1.1, 25-Mar-04
Vishay Semiconductors
www.vishay.com
1
Display-10 mm Clock Multiplex
Package Dimensions in mm
16764
— VISHA
www.vishay.com
2
Document Number 83926
Rev. 1.1, 25-Mar-04
VISHAY
Display-10 mm Clock Multiplex
Vishay Semiconductors
Ozone Depleting Substances Policy Statement
It is the policy of Vishay Semiconductor GmbH to
1. Meet all present and future national and international statutory requirements.
2. Regularly and continuously improve the performance of our products, processes, distribution and
operatingsystems with respect to their impact on the health and safety of our employees and the public, as
well as their impact on the environment.
It is particular concern to control or eliminate releases of those substances into the atmosphere which are
known as ozone depleting substances (ODSs).
The Montreal Protocol (1987) and its London Amendments (1990) intend to severely restrict the use of ODSs
and forbid their use within the next ten years. Various national and international initiatives are pressing for an
earlier ban on these substances.
Vishay Semiconductor GmbH has been able to use its policy of continuous improvements to eliminate the
use of ODSs listed in the following documents.
1. Annex A, B and list of transitional substances of the Montreal Protocol and the London Amendments
respectively
2. Class I and II ozone depleting substances in the Clean Air Act Amendments of 1990 by the Environmental
Protection Agency (EPA) in the USA
3. Council Decision 88/540/EEC and 91/690/EEC Annex A, B and C (transitional substances) respectively.
Vishay Semiconductor GmbH can certify that our semiconductors are not manufactured with ozone depleting
substances and do not contain such substances.
We reserve the right to make changes to improve technical design
and may do so without further notice.
Parameters can vary in different applications. All operating parameters must be validated for each
customer application by the customer. Should the buyer use Vishay Semiconductors products for any
unintended or unauthorized application, the buyer shall indemnify Vishay Semiconductors against all
claims, costs, damages, and expenses, arising out of, directly or indirectly, any claim of personal
damage, injury or death associated with such unintended or unauthorized use.
Vishay Semiconductor GmbH, P.O.B. 3535, D-74025 Heilbronn, Germany
Telephone: 49 (0)7131 67 2831, Fax number: 49 (0)7131 67 2423
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED