70-9296 Series Datasheet by KYOCERA AVX

View All Related Products | Download PDF Datasheet
/A\v/X(iNTE'320NNEcr nnnnnnnnnnnnnn MWW
84 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
POKE-HOME: SINGLE HORIZONTAL CONTACT
12-28 AWG: 70-9296
General Information
70
Prefix
70 = Contact
9296
Series
001
Number of Ways
001= 1
APPLICATIONS
Industrial/Ruggedized Wire-to-Board applications
Replace hard soldering of wire to a PCB
Reference Product Specification 201-01-143
Reference Application Notes 201-01-150
Linear Board-to-Board capabilities with 109296001xxx906 jumpers
FEATURES AND BENEFITS
Dual Beam box contact provides maximum mechanical stability and
wire retention
Tape and reel packaged for automated SMT placement
Staged current rating based on AWG, maximum is 10A (12AWG)
2.5mm w/o wire stop allows for variable PCB mating tolerances in linear
BTB applications
ELECTRICAL ENVIRONMENTAL MECHANICAL
The widespread market adaptation of the AVX STRIPT™ contact systems continue to drive new product
developments. The 70-9296 series of dual beam, boxed contacts provide a simple, yet reliable wire-to-board
alternative to full sized 1pc and 2pc connector solutions. Contacts are SMT onto the PCB, then either solid or
stranded wires can be stripped to length and inserted into the contact. Contacts are designed with dual beam high
force contacts to maximize wire retention. Integral wire guides and stop assures proper positioning of the wire.
In this round of product expansion, the 2.5mm has been added to offer a new size when trying to maximize AWG
and keep the smallest profile contact available is size critical applications. Additionally, this contact has been
designed without a wire stop to facilitate solid pin insertion capabilities for board-to-board and module-to-module
applications (see BTB Jumper data sheet for 109296001xxx906).
HOW TO ORDER
CURRENT RATING
Voltage Rating: 300V
Based on placement distance
Current Rating: See Matrix Below
Operating Temperature:
-40ºC to +125ºC
Contact Material: Phosphor Bronze
Contact Plating: Pure Tin
Durability 5 Cycles
0XX
Wire Gauge Size
Code Contact Size Wire Gauge Max
Insulation
UL
Approved
E90723
017 1.7mm Contact 22-26 AWG
Solid or Stranded
1.3mm Ø
(See page 85) Yes
002 2mm Contact 22-28 AWG
Solid or Stranded
1.5mm Ø
(See page 85) Yes
025 2.5mm Contact 18-26 AWG
Solid or Standed
Max 2mm Ø
(See page 85) Yes
003 3mm Contact 18-26 AWG
Solid or Stranded 2.5mm Ø Yes
004 4mm Contact 12-20 AWG
Solid or Stranded 3.4mm Ø Yes
Size Part Number 12AWG 14AWG 16AWG 18AWG 20AWG 22AWG 24AWG 26AWG 28AWG
4mm 709296001004006 20A 16A 14A 12A 10A
3mm 7092960010030x6 15A 14A 10A 9A 7A
2.5mm 7092960010250x6 14A 12A 11A 9A 7A
2mm 709296001002006 11A 9A 7A 6A
1.7mm 709296001017006 11A 9A 7A 6A
0X6
Code Wire Stop Variations Plating
006 With wire stop Pure tin all
over
016* Without wire stop
*2mm, 2.5mm, and 3mm contact only
Plating & Other Options
102820
/A\v/X(iNTE%0NNEcr Axvoczkasfiauvcwmw 7.00 + 2.00 W #20 7 7 \ 7 v A/ d PICK AND FLA CE AREA Em 7,20 <72v204> $170+ UNREEL/NG W DIRECT/ON \ 7A PE AND REEL PA CKA G/NG QUANTITY PER REEL 4,000 (NEW | AVX
85
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
POKE-HOME: SINGLE HORIZONTAL CONTACT
12-28 AWG: 70-9296
1.7mm
70-9296-001-017-006
1.7MM POKE HOME CONTACT
SUGGESTED PCB LAYOUT
PACKING DETAILS
NOTES:
1. FOR FURTHER INFORMATION REFER TO ELCO SPECIFICATION 201-01-143 AND
APPLICATION NOTES 201-01-150.
2. MATERIAL: TIN PLATED PHOSPHOR BRONZE.
3. PACKING IN TAPE AND REEL, 4000 PIECES PER REEL.
4. FOR WIRE TRIM DETAILS REFER TO PAGE 91.
5. AREA AVAILABLE FOR PICK AND PLACE.
6. UL REFERENCE 90723.
7. GENERAL TOLERANCE ±0.10.
UNREELING
DIRECTION
072820
!A\VA:GNTE%ONNECT Dom emu: COMPANY 86 ‘. 2.00 W :r$4 H my PICK AND PLACEAREA $5mfl d CONTACT $2404» 640 2X 2,20 UNREEUNG D/RECT/ON \ w TA FEAND REEL PA CKA G/NG QUANTITY PER REEL 3,500
86 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
POKE-HOME: SINGLE HORIZONTAL CONTACT
12-28 AWG: 70-9296
2mm
70-9296-001-002-006
2MM POKE HOME CONTACT
UNREELING
DIRECTION
CONTACT
OUTLINE
072820
/A\v/)XiNTE%0NNEcr Axvoczkasfiauvcwmw 7 00 9(L MONTACT OUTL‘NE UNREELE‘, D‘RECT‘OV 2500 “\ECES PEP PEEL m'EEurwscr 333mm 3 \ AMETER REEL
87
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
POKE-HOME: SINGLE HORIZONTAL CONTACT
12-28 AWG: 70-9296
2.5mm
70-9296-001-025-006
2.5MM POKE HOME CONTACT
SUGGESTED PCB LAYOUT
PACKING DETAILS
NOTES:
1. FOR FURTHER INFORMATION REFER TO ELCO SPECIFICATION 201-01-143 AND
APPLICATION NOTES 201-01-150.
2. MATERIAL: TIN PLATED PHOSPHOR BRONZE.
3. PACKING IN TAPE AND REEL, 2500 PIECES PER REEL.
4. FOR WIRE TRIM DETAILS REFER TO PAGE 91.
5. AREA AVAILABLE FOR PICK AND PLACE.
6. UL REFERENCE 90723.
7. GENERAL TOLERANCE ±0.10.
072820
/A\v/)XiNTE%0NNEcr Axvoczkasfiauvcwmw 2 AC VOTE 5 so 90 *7 ¥CONTACT OUTL‘NE UNREELEU )HECT‘ON <— \="" a="" www?="" 2500="" “\eces="" pep="" reel="" ooeooocoo="" 330mm="" d‘ameter="" reel="" \v/)'('"'ew="">
88 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
POKE-HOME: SINGLE HORIZONTAL CONTACT
12-28 AWG: 70-9296
2.5mm – No Stop
70-9296-001-025-016
2.5MM POKE HOME CONTACT NO STOP
SUGGESTED PCB LAYOUT
PACKING DETAILS
NOTES:
1. FOR FURTHER INFORMATION REFER TO ELCO SPECIFICATION 201-01-143 AND
APPLICATION NOTES 201-01-150.
2. MATERIAL: TIN PLATED PHOSPHOR BRONZE.
3. PACKING IN TAPE AND REEL, 2500 PIECES PER REEL.
4. FOR WIRE TRIM DETAILS REFER TO PAGE 91.
5. AREA AVAILABLE FOR PICK AND PLACE.
6. UL REFERENCE 90723.
7. GENERAL TOLERANCE ±0.10.
072820
/A\v/)XiNTE%0NNEcr Axvoczkasfiauvcwmw 300 NOTE 5 WOT E '5‘ .UC 3 .5C 40 ¥CONTACT OJTUNE UNREELE? 3‘RECT‘ON <— dddbim="" ooeooeeooooooooe="" 2500="" p‘eces="" “e?="" veel="" m'eeurwscr="" 33cmm="" d‘ameter="" mel="">
89
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
POKE-HOME: SINGLE HORIZONTAL CONTACT
12-28 AWG: 70-9296
3mm
70-9296-001-003-006
3MM POKE HOME CONTACT
SUGGESTED PCB LAYOUT
PACKING DETAILS
NOTES:
1. FOR FURTHER INFORMATION REFER TO ELCO SPECIFICATION 201-01-143 AND
APPLICATION NOTES 201-01-150.
2. MATERIAL: TIN PLATED PHOSPHOR BRONZE.
3. PACKING IN TAPE AND REEL, 2500 PIECES PER REEL.
4. FOR WIRE TRIM DETAILS REFER TO PAGE 91.
5. AREA AVAILABLE FOR PICK AND PLACE.
6. UL REFERENCE 90723.
7. GENERAL TOLERANCE ±0.10.
072820
/A\v/)XiNTE%0NNEcr Axvoczkasfiauvcwmw ‘vér: w HAIL! 1m: "E r} r \_ J as HAG CONTACT OUTL \NE JNQEELED R‘RECT‘CN Mac F‘ECES PER REEL 330mm D‘AMETER REEL m'EEurwscr
90 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
POKE-HOME: SINGLE HORIZONTAL CONTACT
12-28 AWG: 70-9296
4mm
70-9296-001-004-006
4MM POKE HOME CONTACT
SUGGESTED PCB LAYOUT
PACKING DETAILS
NOTES:
1. FOR FURTHER INFORMATION REFER TO ELCO SPECIFICATION 201-01-143 AND
APPLICATION NOTES 201-01-150.
2. MATERIAL: TIN PLATED PHOSPHOR BRONZE.
3. PACKING IN TAPE AND REEL, 2000 PIECES PER REEL.
4. FOR WIRE TRIM DETAILS REFER TO PAGE 91.
5. AREA AVAILABLE FOR PICK AND PLACE.
6. UL REFERENCE 90723.
7. GENERAL TOLERANCE ±0.10.
072820
/A\v/)XiNTE%0NNEcr vvvvvvvvvvvvvv [AYMMEW
91
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
POKE-HOME: SINGLE HORIZONTAL CONTACT
12-28 AWG: 70-9296
Connector Assembly / Contact Opening Tool
CONNECTOR ASSEMBLY
FOR FULL DETAILS REFER TO APPLICATION NOTES 201-01-150
CONTACT OPENING TOOL
06-9296-7001-01-000
TOOL TO OPEN THE CONTACT TO INSERT/WITHDRAW WIRE.
REFER TO APPLICATION NOTES 201-01-150.
CONTACT WIRE SIZE INSULATOR DIAMETER TRIM LENGTH
70-9296-001-004-006 12AWG and 14AWG Max 3.4mm 6.5 ± 0.5mm
70-9296-001-004-006 16AWG, 18AWG and 20AWG Max 2.5mm 5.5 ± 0.5mm
70-9296-001-003-006 18AWG to 26AWG Max 2.5mm 4.5 ± 0.5mm
70-9296-001-025-006 20AWG to 26AWG Max 2.0mm 3.5 ± 0.5mm
70-9296-001-025-006 20AWG to 26AWG 2.0mm to 2.50mm 6.0 ± 0.5mm*
70-9296-001-025-016 20AWG to 26AWG Max 2.0mm 3.0mm Minimum – No Stop on Contact
70-9296-001-025-016 20AWG to 26AWG Max 2.0mm 5.5mm Minimum – No Stop on Contact
70-9296-001-002-006 22AWG to 28AWG Max 1.5mm 3.5 ± 0.5mm
70-9296-001-002-006 22AWG to 28AWG 1.5mm to 2.0mm 5.5 ± 0.5mm*
70-9296-001-017-006 22AWG to 26AWG Max 1.3mm 4.0 ± 0.5mm
70-9296-001-017-006 22AWG to 26AWG 1.3mm to 1.7mm 6.0 ± 0.5mm*
* Wire insulation butts on end of contact
072820

Products related to this Datasheet

CONN SSL POKE-IN CONT 18-26AWG
Available Quantity: 642,500
Unit Price: 0.213
CONN SSL POKE-IN CONT 22-28AWG
Available Quantity: 556,500
Unit Price: 0.15799
CONN SSL POKE-IN CONT 12-20AWG
Available Quantity: 248,000
Unit Price: 0.3115
CONN SSL POKE-IN CONT 22-26AWG
Available Quantity: 72,000
Unit Price: 0.16618
CONN SSL POKE-IN CONT 22-28AWG
Available Quantity: 562,615
Unit Price: 0.39
CONN SSL POKE-IN CONT 18-26AWG
Available Quantity: 646,085
Unit Price: 0.5
CONN SSL POKE-IN CONT 22-26AWG
Available Quantity: 74,747
Unit Price: 0.39
CONN SSL POKE-IN CONT 12-20AWG
Available Quantity: 249,868
Unit Price: 0.62
CONN SSL POKE-IN CONT 20-26AWG
Available Quantity: 1,619
Unit Price: 0.39
CONN SSL POKE-IN CONT 20-26AWG
Available Quantity: 1,163
Unit Price: 0.39
CONN SSL POKE-IN CONT 12-20AWG
Available Quantity: 249,868
Unit Price: 0.62
CONN SSL POKE-IN CONT 22-28AWG
Available Quantity: 562,615
Unit Price: 0.39
CONN SSL POKE-IN CONT 18-26AWG
Available Quantity: 646,085
Unit Price: 0.5
CONN SSL POKE-IN CONT 22-26AWG
Available Quantity: 74,747
Unit Price: 0.39
CONN SSL POKE-IN CONT 20-26AWG
Available Quantity: 0
Unit Price: 0.15799
CONN SSL POKE-IN CONT 20-26AWG
Available Quantity: 0
Unit Price: 0.15799
CONN SSL POKE-IN CONT 20-26AWG
Available Quantity: 1,163
Unit Price: 0.39
CONN SSL POKE-IN CONT 20-26AWG
Available Quantity: 1,619
Unit Price: 0.39